TE Connectivity Deutsch ICT Connectors 的 DTM04-08Px Drawing 规格书
REV REV I S IONS
NC DTM04'08P* va DESCRIPTION DATE APPROVED
NC NEw RELEASE PER E.0. PI7232 47/4”. W
m
I’D-ISA
mm
‘——II720 -—-—---
[43.69] KEYWAY 3PL
,796
[20.22]
_..I I
[3l,62] -—-[:
TD SEE SHEET 2 FOR OTHER KEY ARRANGEMENTS. G] CONTACT MIN. INSUL. MAX. INSUL. WIRE RANGE
6. MATERIAL - HOUSING: PLASTIC; GROMMET: RUBBER. :- SIZE 0.0. ODD. (”"21 RE; ONLY
5‘ THIS RECEPTACLE MATES WITH DTMOS-OBS!-Il§§ PLUG. 20 .053 .I20 [5.22 AVIG
(A : A,B,C,D KEYS; "n : ALL MODIFICATIONS) 3 [L35] [3,05] [I.Ov0.5]
FOR CONTACT AND WIRE PERFORMANCE AND APPLICATION
CHARACTERISTICS SEE ENVELOPE DRAWING 0425-0l5-0000.
SIGNATURE 5 DATE RECEPTACLE cp 23'»?
3. SECONDARY WEDGE LOCK SOLD SEPARATELY: VIM-8P. M ”05,01 ImmoI 8 CONTACTS, SIZE 20 The Damn Comp“,
2. DIMENSION TOLERANCE: £025 [.64]. CHI 1% MIX/pl A,B,C,D KEYS Daggscruéflmm
P‘ DMq/DIOI DTM SERIES ? REMET, CALIFI sz‘glfs'
I, DIMENSIONS ARE IN INCHES [mmL
/ ‘97 B DTMo4-08PII
NOTES: UNLESS OTHERWISE SPECIFIED . -/7~m
SCALE NONE WT ENVELOPE DE 093:" suEET |°F 2
DTM04-08PC
KEY -A- KEY -C- KEY -D-
COLOR: GREY COLOR GREN COLOR: BROWN
SIGNAYURE a on: RECEPTACLE C"
on J. ”05701 IHPIZMI 8 CONTACTS, SIZE 20 The Dontlch Company
cm W 4/1”; A,B,C,D KEYS DEUYSCN l.P,D‘
n Dmfln ,. om SER : as 3 323:1!"2ai21'fwg-
J
NOTES: APPD fl/fidq -chq B DTM04'08P*
sou: NONE WT ENVELOPE 3'? C305, SHEET 20F 2
DTM04-08PA
REV
REVISIONS
NC DTM04-08Pik 5m
E33
DESCRIPTION DATE APPROVED
SEE SHEET ONE saw—or [1M
EYVIAY 3PL KEYWAY 3PL
M