TE Connectivity Potter & Brumfield Relays 的 P1V23026 Relay 规格书
-- I E RELAY
- PRODUCTS
mrmerllvlly
a“ us
u no
you
veswsnve \ :1
mo
so
an
an
no
Vecommended
apphcalmn vange
an
m
m 02 a: n4 Hams as v
09-2020, Rev. 0920
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
AXICOM
Signal Relays
P1 Relay V23026
Coil Data
Magnetic system polarized
Coil voltage range 3 to 24VDC
other coil voltages on request
Operative range, IEC 61810 see coil operative range
Max. coil temperature 85°C
Thermal resistance <130K/W
Coil versions, THT, monostable
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDCmin. VDCmin. Ω ±10% mW
006 3 2.25 0.3 137 66
001 5 3.75 0.5 370 68
005 9 6.75 0.9 1165 70
002 12 9.00 1.2 2250 34
004 24 18.00 2.4 4500 128
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Coil versions, SMT, monostable
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDCmin. VDCmin. Ω ±10% mW
026 3 2.25 0.3 113 80
021 5 3.75 0.5 313 80
025 9 6.75 0.9 1015 80
022 12 9.00 1.2 1800 80
024 24 18.00 2.4 4500 128
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Coil operative range, monostable DC coil
n Directly triggerable with TTL standard modules as ALS, HCT & ACT
n Slim line 13.5x7.85mm (0.531x0.309”)
n Switching current 1 A
n Bifurcated 1 form C (CO) contact
n Immersion cleanable
n High sensitivity results in low nominal power consumption, 65 to
130mW for monostable and 30 to 150mW for bistable (latching)
n Initial surge withstand voltage
2.5kV (2/10μs) meets the Bellcore Requirement GR-1089
1.5kV (10/160μs) meets FCC Part 68
Typical applications
Automotive equipment, CAN bus, imobilizer, office equipment, measurement
and control equipment, medical equipment, safety equipment
Approvals
UL 508 File No. E 111441
Technical data of approved types on request
Contact Data
Contact arrangement 1 form C (CO)
Max. switching voltage 125VDC, 150VAC
Rated current 1A
Limiting continuous current, 85°C 1A
Breaking capacity max. see max. DC load breaking capacity
Contact material Palladium nickel,
gold-rhodium covered
Contact style bifurcated contact
Min. recommended contact load 10mA at 20mV
Initial contact resistance ≤50mΩ at 10mA/20mV
Frequency of operation without load 200 ops./s
Operate/release time max. 2ms
Set/reset time max. 2ms
Bounce time max. 3ms
Electrical endurance
at 12V/10mA typ. 50x106 operations
at 6V/100mA typ. 10x106 operations
at 30V/1000mA typ. 10x103 operations
Contact ratings
UL contact ratings, resistive load 30VDC/1A
65VDC/0.46A
150VAC/0.46A
Mechanical endurance typ. 109 operations
Max. DC load breaking capacity
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 7 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Contact Data
Number of contacts and type 1 changeover contact
Contact assembly Bifurcated contact
Contact material Palladium nickel, gold-rhodium covered
Limiting continuous current at max. ambient temperature 1 A
Maximum switching current 1 A
Maximum swichting voltage 125 Vdc
150 Vac
Maximum switching capacity 30 W, 60 VA
Thermoelectric potential < 100 µV
Initial contact resistance / measuring condition: 10 mA / 20 mV < 50 m
Electrical endurance at 12 V / 10 mA
at 6 V / 100 mA
at 30 V / 1000 mA
typ. 5 x 107 operations
typ. 1 x 107 operations
typ. 1 x 104 operations
Mechanical endurance typ. 109 operations
UL contact ratings 30 Vdc / 1 A
65 Vdc / 0.46 A
150 Vac / 0.46 A
Max. DC Load Breaking Capacity
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 5 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Coil Operating Range
Unom = Nominal coil voltage
Umax. = Upper limit of the operative range of
the coil voltage (limiting voltage)
when coils are continously energized
Uop. min. = Lower limit of the operative range of
the coil voltage (reliable operate
voltage)
Urel. min. = Lower limit of the operative range of
the coil voltage (reliable release
voltage)
Umax. at 0 A
Umax. at - 1 A
Unom. nominal coil voltage
Uop. min.
Urel. min.
Ambient Temperature [°C]
Coil Voltage [U/Unom]
Umax. at 0 A
65 mW
130 mW
Ambient Temperature [°C]
Coil Voltage [U/Unom]
Unom. nominal coil voltage
Umax. - 100 % coil duty at 0 A
65 mW Latching
32 mW Latching
Umax. - 5 % coil duty at 1 A
Umax. - 5 % coil duty at 0 A
Uset min.
Z
P1_THTSMD
- - TE RELAY
— PRouucrs
mnnerllvlly
09-2020, Rev. 0920
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
AXICOM
Signal Relays
P1 Relay V23026 (Continued)
Insulation Data
Initial dielectric strength
between open contacts 500Vrms
between contact and coil 1500Vrms
Initial surge withstand voltage
between contact and coil 2500V
Capacitance
between open contacts max. 5pF
between contact and coil max. 6pF
Clearance/creepage
between contact and coil 0.75mm
between adjacent contacts 0.75mm
RF Data
Isolation at 100MHz/900MHz -30.0dB/-18.0dB
Insertion loss at 100MHz/900MHz -0.12dB/-1.9dB
Voltage standing wave ratio (VSWR)
at 100MHz/900MHz 1.06/1.75
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Ambient temperature -40 to +85°C
Category of environmental protection,
IEC 61810 RT III - immersion cleanable
Vibration resistance (functional) 20g, 200 to 2000Hz
40g, 10 to 200Hz
Shock resistance (functional)
IEC 60068-2-27 (half sine) 50 g
Terminal type PCB terminals and SMT terminals
Weight max. 2g
Resistance to soldering heat THT
IEC 60068-2-20 265 °C/10s
Resistance to soldering heat SMT
IEC 60068-2-58 see reflow profile
Moisture sensitive level, JEDEC J-Std-020D MSL3
Washing not recommended
Ultrasonic cleaning possible
Packaging unit
THT 2000 pcs.
SMT 2400 pcs.
Coil data (continued)
Coil versions, THT and SMT, bistable 2 coils
Coil Rated Set Reset Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω ±10% mW
106 3 2.25 2.25 130 69
101 5 3.75 3.75 390 64
105 9 6.75 6.75 1200 68
102 12 9.00 9.00 1500 96
241)
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Coils I and II are identical.
1) A nominal voltage of 24VDC is feasible with a 12VDC coil with a series resistor (1500Ω)
Coil data (continued)
Coil versions, THT, bistable 1 coil
Coil Rated Set Reset Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω ±10% mW
056 3 2.25 -2.25 300 30
051 5 3.75 -3.75 740 34
057 9 6.75 -6.75 2160 38
052 12 9.00 -9.00 4500 32
054 24 18.00 -18.00 4500 128
Coil data (continued)
Coil versions, SMT, bistable 1 coil
Coil Rated Set Reset Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω ±10% mW
051 5 3.75 -3.75 740 34
052 12 9.00 -9.00 4500 32
A nominal voltage of 24V is feasible with a 12V coil with a series resitor (4500Ω)
Other coil voltages on request
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Coils I and II are identical.
Coil operative range, bistable
Umax upper limit of the operative range of the coil voltage (limiting voltage) when coils are
continuously energized.
Uop min lower limit of the operative range of the coil voltage (reliable operate voltage).
Urel min lower limit of the operative range of the coil voltage (reliable release voltage).
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 5 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Coil Operating Range
Unom = Nominal coil voltage
Umax. = Upper limit of the operative range of
the coil voltage (limiting voltage)
when coils are continously energized
Uop. min. = Lower limit of the operative range of
the coil voltage (reliable operate
voltage)
Urel. min. = Lower limit of the operative range of
the coil voltage (reliable release
voltage)
Umax. at 0 A
Umax. at - 1 A
Unom. nominal coil voltage
Uop. min.
Urel. min.
Ambient Temperature [°C]
Coil Voltage [U/Unom]
Umax. at 0 A
65 mW
130 mW
Ambient Temperature [°C]
Coil Voltage [U/Unom]
Unom. nominal coil voltage
Umax. - 100 % coil duty at 0 A
65 mW Latching
32 mW Latching
Umax. - 5 % coil duty at 1 A
Umax. - 5 % coil duty at 0 A
Uset min.
- - TE RELAY
— PRouucrs
mnnerllvlly
254
126
V4.4. 0mm.05+01
508
1.2 mm
09-2020, Rev. 0920
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
3
AXICOM
THT version
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 4 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Dimensions Dimensions in mm
THT Version
Mounting hole layout
View onto the component side of the PCB
(top view)
Terminal assignment
Relay – top view
Contact release or reset condition, coil polarity to set the relay
Non-latching type
not energized condition
Latching type, 1 coil
reset condition
Latching type, 2 coils
reset condition Contacts are shown in
reset condition. Both
coils can be used either
as set or reset coil.
THT
V23026-x1xxx-B201
SMT
V23026-x1xxx-B201
mm inch mm inch
L
W
H
13.00 ± 0.10
7.60 ± 0.10
6.90 – 0.20
0.512 ± 0.004
0.299 ± 0.004
0.272 – 0.008
13.40 ± 0.10
7.75 ± 0.10
8.00 – 0.20
0.528 ± 0.004
0.305 ± 0.004
0.315 – 0.008
T
T1
T2
S
S1
S2
3.50 – 0.20
N/A
5.08 ± 0.15
0.30 ± 0.10
N/A
N/A
0.138 – 0.008
N/A
0.200 ± 0.006
0.012 ± 0.004
N/A
N/A
N/A
10.90 – 0.50
5.08 ± 0.15
N/A
0.85 ± 0.10
0.20 – 0.15
N/A
0.429 – 0.020
0.200 ± 0.006
N/A
0.033 ± 0.004
0.008 – 0.006
SMT Version
Solder pad layout
View onto the component side of the PCB
(top view)
13.0±0.1 7.60±0.1
5.08±0.15
0.3±0.1
6.9-0.2
3.5-0.2
0.85±0.1
0.2-0.15
13.4±0.1 7.75±0.1
10.9-0.5
5.08±0.15
8.0-0.2
5.08
5.08
PCB layout
TOP view on component side of PCB
Dimensions
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 4 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Dimensions Dimensions in mm
THT Version
Mounting hole layout
View onto the component side of the PCB
(top view)
Terminal assignment
Relay – top view
Contact release or reset condition, coil polarity to set the relay
Non-latching type
not energized condition
Latching type, 1 coil
reset condition
Latching type, 2 coils
reset condition Contacts are shown in
reset condition. Both
coils can be used either
as set or reset coil.
THT
V23026-x1xxx-B201
SMT
V23026-x1xxx-B201
mm inch mm inch
L
W
H
13.00 ± 0.10
7.60 ± 0.10
6.90 – 0.20
0.512 ± 0.004
0.299 ± 0.004
0.272 – 0.008
13.40 ± 0.10
7.75 ± 0.10
8.00 – 0.20
0.528 ± 0.004
0.305 ± 0.004
0.315 – 0.008
T
T1
T2
S
S1
S2
3.50 – 0.20
N/A
5.08 ± 0.15
0.30 ± 0.10
N/A
N/A
0.138 – 0.008
N/A
0.200 ± 0.006
0.012 ± 0.004
N/A
N/A
N/A
10.90 – 0.50
5.08 ± 0.15
N/A
0.85 ± 0.10
0.20 – 0.15
N/A
0.429 – 0.020
0.200 ± 0.006
N/A
0.033 ± 0.004
0.008 – 0.006
SMT Version
Solder pad layout
View onto the component side of the PCB
(top view)
13.0±0.1 7.60±0.1
5.08±0.15
0.3±0.1
6.9-0.2
3.5-0.2
0.85±0.1
0.2-0.15
13.4±0.1 7.75±0.1
10.9-0.5
5.08±0.15
8.0-0.2
5.08
5.08
SMT version
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 4 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Dimensions Dimensions in mm
THT Version
Mounting hole layout
View onto the component side of the PCB
(top view)
Terminal assignment
Relay – top view
Contact release or reset condition, coil polarity to set the relay
Non-latching type
not energized condition
Latching type, 1 coil
reset condition
Latching type, 2 coils
reset condition Contacts are shown in
reset condition. Both
coils can be used either
as set or reset coil.
THT
V23026-x1xxx-B201
SMT
V23026-x1xxx-B201
mm inch mm inch
L
W
H
13.00 ± 0.10
7.60 ± 0.10
6.90 – 0.20
0.512 ± 0.004
0.299 ± 0.004
0.272 – 0.008
13.40 ± 0.10
7.75 ± 0.10
8.00 – 0.20
0.528 ± 0.004
0.305 ± 0.004
0.315 – 0.008
T
T1
T2
S
S1
S2
3.50 – 0.20
N/A
5.08 ± 0.15
0.30 ± 0.10
N/A
N/A
0.138 – 0.008
N/A
0.200 ± 0.006
0.012 ± 0.004
N/A
N/A
N/A
10.90 – 0.50
5.08 ± 0.15
N/A
0.85 ± 0.10
0.20 – 0.15
N/A
0.429 – 0.020
0.200 ± 0.006
N/A
0.033 ± 0.004
0.008 – 0.006
SMT Version
Solder pad layout
View onto the component side of the PCB
(top view)
13.0±0.1 7.60±0.1
5.08±0.15
0.3±0.1
6.9-0.2
3.5-0.2
0.85±0.1
0.2-0.15
13.4±0.1 7.75±0.1
10.9-0.5
5.08±0.15
8.0-0.2
5.08
5.08
THT version SMT version
Monostable version
rest condition
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 4 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Dimensions Dimensions in mm
THT Version
Mounting hole layout
View onto the component side of the PCB
(top view)
Terminal assignment
Relay – top view
Contact release or reset condition, coil polarity to set the relay
Non-latching type
not energized condition
Latching type, 1 coil
reset condition
Latching type, 2 coils
reset condition Contacts are shown in
reset condition. Both
coils can be used either
as set or reset coil.
THT
V23026-x1xxx-B201
SMT
V23026-x1xxx-B201
mm inch mm inch
L
W
H
13.00 ± 0.10
7.60 ± 0.10
6.90 – 0.20
0.512 ± 0.004
0.299 ± 0.004
0.272 – 0.008
13.40 ± 0.10
7.75 ± 0.10
8.00 – 0.20
0.528 ± 0.004
0.305 ± 0.004
0.315 – 0.008
T
T1
T2
S
S1
S2
3.50 – 0.20
N/A
5.08 ± 0.15
0.30 ± 0.10
N/A
N/A
0.138 – 0.008
N/A
0.200 ± 0.006
0.012 ± 0.004
N/A
N/A
N/A
10.90 – 0.50
5.08 ± 0.15
N/A
0.85 ± 0.10
0.20 – 0.15
N/A
0.429 – 0.020
0.200 ± 0.006
N/A
0.033 ± 0.004
0.008 – 0.006
SMT Version
Solder pad layout
View onto the component side of the PCB
(top view)
13.0±0.1 7.60±0.1
5.08±0.15
0.3±0.1
6.9-0.2
3.5-0.2
0.85±0.1
0.2-0.15
13.4±0.1 7.75±0.1
10.9-0.5
5.08±0.15
8.0-0.2
5.08
5.08
Terminal assignment
Bistable version, 1 coil
reset condition
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 4 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Dimensions Dimensions in mm
THT Version
Mounting hole layout
View onto the component side of the PCB
(top view)
Terminal assignment
Relay – top view
Contact release or reset condition, coil polarity to set the relay
Non-latching type
not energized condition
Latching type, 1 coil
reset condition
Latching type, 2 coils
reset condition Contacts are shown in
reset condition. Both
coils can be used either
as set or reset coil.
THT
V23026-x1xxx-B201
SMT
V23026-x1xxx-B201
mm inch mm inch
L
W
H
13.00 ± 0.10
7.60 ± 0.10
6.90 – 0.20
0.512 ± 0.004
0.299 ± 0.004
0.272 – 0.008
13.40 ± 0.10
7.75 ± 0.10
8.00 – 0.20
0.528 ± 0.004
0.305 ± 0.004
0.315 – 0.008
T
T1
T2
S
S1
S2
3.50 – 0.20
N/A
5.08 ± 0.15
0.30 ± 0.10
N/A
N/A
0.138 – 0.008
N/A
0.200 ± 0.006
0.012 ± 0.004
N/A
N/A
N/A
10.90 – 0.50
5.08 ± 0.15
N/A
0.85 ± 0.10
0.20 – 0.15
N/A
0.429 – 0.020
0.200 ± 0.006
N/A
0.033 ± 0.004
0.008 – 0.006
SMT Version
Solder pad layout
View onto the component side of the PCB
(top view)
13.0±0.1 7.60±0.1
5.08±0.15
0.3±0.1
6.9-0.2
3.5-0.2
0.85±0.1
0.2-0.15
13.4±0.1 7.75±0.1
10.9-0.5
5.08±0.15
8.0-0.2
5.08
5.08
Bistable version, 2 coils
reset condition
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 4 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Dimensions Dimensions in mm
THT Version
Mounting hole layout
View onto the component side of the PCB
(top view)
Terminal assignment
Relay – top view
Contact release or reset condition, coil polarity to set the relay
Non-latching type
not energized condition
Latching type, 1 coil
reset condition
Latching type, 2 coils
reset condition Contacts are shown in
reset condition. Both
coils can be used either
as set or reset coil.
THT
V23026-x1xxx-B201
SMT
V23026-x1xxx-B201
mm inch mm inch
L
W
H
13.00 ± 0.10
7.60 ± 0.10
6.90 – 0.20
0.512 ± 0.004
0.299 ± 0.004
0.272 – 0.008
13.40 ± 0.10
7.75 ± 0.10
8.00 – 0.20
0.528 ± 0.004
0.305 ± 0.004
0.315 – 0.008
T
T1
T2
S
S1
S2
3.50 – 0.20
N/A
5.08 ± 0.15
0.30 ± 0.10
N/A
N/A
0.138 – 0.008
N/A
0.200 ± 0.006
0.012 ± 0.004
N/A
N/A
N/A
10.90 – 0.50
5.08 ± 0.15
N/A
0.85 ± 0.10
0.20 – 0.15
N/A
0.429 – 0.020
0.200 ± 0.006
N/A
0.033 ± 0.004
0.008 – 0.006
SMT Version
Solder pad layout
View onto the component side of the PCB
(top view)
13.0±0.1 7.60±0.1
5.08±0.15
0.3±0.1
6.9-0.2
3.5-0.2
0.85±0.1
0.2-0.15
13.4±0.1 7.75±0.1
10.9-0.5
5.08±0.15
8.0-0.2
5.08
5.08
Contacts are shown in reset
condition. Both coils can be used
either as set or reset coil.
Contact position might change
during transportation and must be
reset before use.
Signal Relays
P1 Relay V23026 (Continued)
-- ' E RELAY
— PRouucrs
mnnerllvlly
BELOE
52472
son
250
700
‘zs‘ns
«on
w
0 an 100 150 mu zsn
umoz o
250 V6:o I
220 max 605 ?
180
\ max 6 "C/s
150 ‘ 4: 0 2+
605
max 3 “(2/5
25 — 2505
Camev up:
09-2020, Rev. 0920
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
4
AXICOM
Signal Relays
P1 Relay V23026 (Continued)
Recommended soldering conditions
Processing
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 9 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Soldering conditions according IEC 60058-2-58 and
IPC/JEDEC J-STD-020B
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Recommended Soldering Conditions
Resistance to soldering heat - Reflow profile
Recommended reflow soldering profile
Vapor Phase Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
240 °C
180 °C
130 °C
100 °C
20 - 40 sec Full line: typical
Dotted line: process limits
forced
cooling
Temperature °C
Temperature °C
Time (s)
Temperature °C
Time (s)
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 9 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Soldering conditions according IEC 60058-2-58 and
IPC/JEDEC J-STD-020B
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Recommended Soldering Conditions
Resistance to soldering heat - Reflow profile
Recommended reflow soldering profile
Vapor Phase Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
240 °C
180 °C
130 °C
100 °C
20 - 40 sec Full line: typical
Dotted line: process limits
forced
cooling
Temperature °C
Temperature °C
Time (s)
Temperature °C
Time (s)
Soldering conditions according IEC 60058-2-58 and
IPC/JEDEC J-STD-020B
Recommended reflow soldering profile
Infrared Soldering: temperature/
time profile (lead and housing
peak temperature)
Packing
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 10 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Packing Dimensions in mm
11.6±0.2
13.8±0.2
Tube for THT version
40 relays per tube
2‘000 relays per box
Tape and reel for SMT version
480 relays per reel
2‘400 per box
Reel dimension
Tube for THT version
40 relays per tube, 2000 relays per box
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 10 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Packing Dimensions in mm
11.6±0.2
13.8±0.2
Tube for THT version
40 relays per tube
2‘000 relays per box
Tape and reel for SMT version
480 relays per reel
2‘400 per box
Reel dimension
Tape and reel for SMT version
480 relays per reel, 2400 relays per box
Reel dimensions
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 10 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Packing Dimensions in mm
11.6±0.2
13.8±0.2
Tube for THT version
40 relays per tube
2‘000 relays per box
Tape and reel for SMT version
480 relays per reel
2‘400 per box
Reel dimension
108-98009 Rev. E
All specifications subject to change. Consult Tyco Electronics for latest specifications. 10 of 12
Telecom-, Signal and RF Relays
P1 V23026 Relay
AXICOM
Packing Dimensions in mm
11.6±0.2
13.8±0.2
Tube for THT version
40 relays per tube
2‘000 relays per box
Tape and reel for SMT version
480 relays per reel
2‘400 per box
Reel dimension
- - TE RELAY
- PRODUCTS
cannetllvlly
09-2020, Rev. 0920
www.te.com
© 2011 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
5
AXICOM
Signal Relays
P1 Relay V23026 (Continued)
Product code structure Typical product code V23026 A1 002 B201
Type
V23026 P1 Series Signal Relay
Version
A1 THT, monostable D1 SMT, monostable
B1 THT, bistable (latching), 2 coils E1 SMT, bistable (latching), 2 coils
C1 THT, bistable (latching), 1 coil F1 SMT, bistable (latching), 1 coil
Coil
Coil code: please refer to coil versions table
Contacts
B201 1 form C, 1 CO
Product Code Version Coil Coil voltage Part Number
V23026A1006B201 THT version monostable 3VDC 1-1393774-7
V23026A1001B201 5VDC 1393774-1
V23026A1005B201 9VDC 1-1393774-5
V23026A1002B201 12VDC 1393774-8
V23026A1004B201 24VDC 1-1393774-2
V23026B1106B201 bistable, 2 coils 3VDC 1393775-3
V23026B1101B201 5VDC 3-1393774-4
V23026B1105B201 9VDC 1393775-2
V23026B1102B201 12VDC 3-1393774-5
V23026C1056B201 3VDC 2-1393774-6
V23026C1051B201 5VDC 2-1393774-0
V23026C1057B201 9VDC 2-1393774-7
V23026C1052B201 12VDC 2-1393774-1
V23026C1054B201 24VDC 2-1393774-4
V23026D1026B201 SMT version monostable 3VDC 1393776-8
V23026D1021B201 5VDC 1393776-3
V23026D1025B201 9VDC 1422015-9
V23026D1022B201 12VDC 1393776-4
V23026D1024B201 24VDC 1393776-7
V23026E1106B201 bistable, 2 coils 3VDC 1393777-3
V23026E1101B201 5VDC 1422015-6
V23026E1105B201 9VDC 1393777-2
V23026E1102B201 12VDC 1393776-9
V23026F1051B201 9VDC 1422015-8
V23026F1052B201 12VDC 4-1393774-3