Molex 的 Micro-Fit* Cable Assemblies 规格书
molexg
Micro-Fit 4-, 6- and 10-Circuit
Overmolded Cable Assemblies
(2- and 8-Circuit versions also available)
Features and Benefits
Off-the-Shelf (OTS) Micro-Fit Double-ended, Overmolded
Assemblies with strain relief are available in
multiple circuit sizes and cable lengths for a rugged
signal connection
Off-the-Shelf (OTS) Micro-Fit
Overmolded Cable Assemblies
Consumer
Office equipment
Fan tray assemblies
Gaming and vending
Data/Computing
Personal computers
Computers, work stations and servers
Applications
Work Stations Office EquipmentVending Machines
Both custom and off-the-shelf assemblies available
Provides quick availability for development and production
programs and customized versions for final designs
Capable of carrying 5.0A of current
Ideal for many signal and power
applications
Locking tang on terminals
Secures terminals in housings
Polarized mating geometry
Prevents accidental mis-mating
Positive latching
Ensures secure retention when receptacle
and header or receptacle and plug are
mated. Prevents accidental unmating
Overmolded strain relief
Reduces mechanical stress on
wires and terminals
Micro-Fit Overmolded Cable Assembly
(10-Circuit Version Shown)
molexg
1
Electrical
Voltage: 250V
Current: 5.0A max.
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 600V AC
Insulation Resistance: 1000 Megohms min.
Mechanical
Contact Insertion Force: 1.5kgf (3.31 lbf) max.
Contact Retention to Housing: 2.5kgf (5.51 lbf) min.
Mating Force: 1.0kgf (2.20 lbf) max. per contact
Unmating Force: 3.7N (0.83 lbf) per circuit
Durability:
Male connectors up to 30 cycles at a maximum
rate of 10 cycles per minute
Physical
Housing: Polyester
Flammability: UL 94V-2
Contact: Phosphor Bronze
Plating:
Contact Area — Phosphor Bronze
Overmolding:
PVC, Black, 15% Glass-filled
Operating Temperature: -40 to +105°C
Specifications
©2018 MolexOrder No. 987651-4661 Rev. 1 USA/0K/KC/2018.05
www.molex.com/link/overmolded.html
Off-the-Shelf (OTS) Micro-Fit
Overmolded Cable Assemblies
Ordering Information
Part No. Description Length (m) Number of Circuits
245132-0205
OTS Micro-Fit Overmolded Cable Assemblies
0.5
2
245132-0210 1.0
245132-0220 2.0
245132-0230 3.0
245132-0250 5.0
245132-0405 0.5
4
245132-0410 1.0
245132-0420 2.0
245132-0430 3.0
245132-0450 5.0
245132-0605 0.5
6
245132-0610 1.0
245132-0620 2.0
245132-0630 3.0
245132-0650 5.0
245132-0805 0.5
8
245132-0810 1.0
245132-0820 2.0
245132-1005 0.5
10
245132-1010 1.0
245132-1020 2.0
245132-1030 3.0
245132-1050 5.0
Custom Product Description
Contact Molex Customized Micro-Fit* Overmolded Cable Assembly
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.