Seeed Technology Co., Ltd 的 114090004 规格书
\0/
seeed
Me LED Matrix 8×16
SKU 114090004
Have you ever imagined how vivid it would be if a dynamic face plate is added on your robot
like mBot? Me LED Matrix 8x16 is an awesome place to start. You can create expressions,
animations, or all sorts of other fun displays with them.
Description
What's Me LED Matrix 8 × 16?
Have you ever imagined how vivid it would be if a dynamic face plate is added on your robot like mBot?
Me LED Matrix 8x16 is an awesome place to start. You can create expressions, animations, or all sorts
of other fun displays with them.
0!]
mBot V
mBot Program
at speed m
set motor (In speed a
O
Pro
g
rammable b
y
mBlock
Drag-and-customized your own emotion, animation, scrolling-captions with mBlock which is a graphical
programming environment based on Scratch 2.0 Open Source Code. It makes programming projects
and interactive applications easier thru simply dragging and dropping function block.
Clear and Bri
g
ht
This Me LED Matrix 8 x 16 has 128 blue LEDS packed into 16 x 8 dot matrix. This feature enables you
to show your animations or characters clearly and brightly.
sp ay 1
Enhanced Dis
p
la
y
Effec
t
Translucent acrylic will enhance the display effect of animations and characters.
Great Com
p
atibilit
y
Specially designed M4 through holes on Me LED Matrix 8 × 16 enables you to assembly with other
Makeblock items just by tightening the screws.
Have Fun with mBot
This Me LED Matrix 8 x 16 is frequently-used together with mBot. Add this Me LED Matrix 8 x 16 to your
mBot to color your experience of playing with the robot. It's highly welcomed by mBot users.
Specifications
Dimensions73x32x20mm
OperatingVoltage5VDC
PartList
1 x Me LED Matrix 8 × 16 module 1 x Acrylic 1 x RJ25 Cable
8 × Plactic rivet R2064
Copyright © 2008-2016 Seeed Development Limited All rights reserved