Abracon LLC 的 AWCCA-30R30H05-C01-B 规格书
fl
30.0 mm x 0.5 mm
® \
QQQQ
EABRACON
ULTRA-LOW PROFILE RX WIRELESS CHARGING COIL
AWCCA-30R30H05-C01-B
Pb
RoHS/RoHS II Compliant
MSL= 1
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 08/09/2016
Ø 30.0 mm x 0.5 mm
MAXIMUM RATINGS
FEATURES APPLICATIONS
• Wireless Charging Receiver Coil
• 29.5μH inductance
• Optimzed for 5V operation
• Space saving 30.0mm diameter
• Ultra-low 0.5mm profile
• High permeability shielding to protect sensitive
electronics
• Durable construction, industrial -25˚C to 85°C
operating temperature
• Wearables and IoT
• Smart Watches
• Medical Devices
• Digital Cameras and Camcorders
• Consumer Electronics
• Drones, Robotics, and Power Tools
• Portable Electronics
• Portable Audio
• Portable lighting
ELECTRICAL SPECIFICATIONS
PART IDENTIFICATION
Item Value
Operating Temperature
Range
T=-25˚C ~ 85°C,
RH≤ 90%.
Storage Temperature
Range
-25°C~85°C,
70%RH (Max.)
Part Number Inductance DC Resistance Q
AWCCA-30R30H05-C01-B 29.5μH ±10% 1.8mΩ±20% 10.4±30%
Test Condition 100KHz / 1V 20±10C 100KHz/1V
Test Equipment Chromal 11025
Test Environment Temperature: 20±10˚C, RH: 65% ±20%
Test Conditions: Ambient Temperature: 20±10˚C, RH: 65% ±20%. If any doubt on the results, measurements/tests
should be made within the following limits: Ambient Temperature 20±2˚C, RH: 65%±5%
PACKAGING
B:Box
DESIGN CODE
01
FEATURE
C= Coil
HEIGHT
H05=0.5mm
AWCCA-30R30 H05 C01 B
--
® \
30.0 mm x 0.5 mm
EABRACON
ULTRA-LOW PROFILE RX WIRELESS CHARGING COIL
AWCCA-30R30H05-C01-B
Pb
RoHS/RoHS II Compliant
MSL= 1
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 08/09/2016
Ø 30.0 mm x 0.5 mm
MECHANICAL DIMENSIONS (ALL DIMENSIONS ARE IN mm)
Tolerances are ±0.2mm, unless otherwise specified*
STORAGE AND OPERATIONAL CONDITIONS
Storage Conditions
1. Recommended storage conditions: -25˚C~85˚C, 70%RH (Max.)
2. Service life: Within the limits of six month from being produced.
3. The appearance and solder ability should be checked, if product is not in expiry date.
Operation Conditions
1. Use condition limit: T=-25˚C ~ 85˚C, RH≤ 90%.
Winding Details of AWCCA-30R30H05-C01-B
Number of Coils Wire Number of Turns Inductance
1 φ0.15 mm 24 29.5±10%µH
Wave Soldering Profile: Not suitable for wave soldering
Manual Soldering: 350˚C Max, 3secs
Packaging: Box, 100pcs MOQ
Dimensions of AWCCA-30R30H05-C01-B
Item A B C D E F
Spec 30.0±0.5 24.0 REF 0.5 MAX 20.0±2.0 16.5 REF 3.0±1.0
® \
fl
30.0 mm x 0.5 mm
EABRACON
ULTRA-LOW PROFILE RX WIRELESS CHARGING COIL
AWCCA-30R30H05-C01-B
Pb
RoHS/RoHS II Compliant
MSL= 1
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 08/09/2016
Ø 30.0 mm x 0.5 mm
NOTES
1. The parts are manufactured in accordance with this specification. If other conditions and specifications which
are required for this specification, please contact ABRACON for more information.
2. ABRACON will supply the parts in accordance with this specification unless we receive a written request to
modify prior to an order placement.
3. In no case shall ABRACON be liable for any product failure from in appropriate handling or operation of the
item beyond the scope of this specification.
4. When changing your production process, please notify ABRACON immediately.
5. ABRACON LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Indus-
trial and, where designated, Automotive Applications. ABRACON’s products are not specifically designed for
Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability
and/or presenting an extreme operating environment, written consent and authorization from ABRACON LLC
is required. Please contact ABRACON LLC for more information.
6. All specifications and Marking will be subject to change without notice.