CEL 的 CG2409M2 规格书
H
CG2409M2
!
f
I
1
This document is subject to change without notice.
Date Published: September 2017
CDS-0032-04 (Issue D)
DESCRIPTION
The CG2409M2 is a GaAs MMIC high power SPDT
(Single Pole Double Throw) switch which was
designed for WiMAX and Wireless LAN applications
FEATURES
Control voltage:
VC(H) = 1.8 to 5.0 V (3.0V TYP.)
VC(L) = -0.2 to 0.2 V (0V TYP.)
Low insertion loss:
Lins1 = 0.35 dB TYP. @ f = 1.0 GHz
Lins2 = 0.42 dB TYP. @ f = 2.5 GHz
Lins3 = 0.45 dB TYP. @ f = 3.0 GHz
High isolation:
ISL1 = 34 dB TYP. @ f = 1.0 GHz
ISL2 = 30 dB TYP. @ f = 2.5 GHz
ISL3 = 26 dB TYP. @ f = 3.0 GHz
Power Handling
Pin(0.1dB) = +36.5 dBm TYP. @ f = 0.4 to 3.8 GHz,
VC(H) = 3.0 V, VC(L) = 0 V
ORDERING INFORMATION
PACKAGE
6-pin mini mold Package
(2.0mm x 1.25mm x 0.9mm)
APPLICATIONS
WiMAX and wireless LAN
(IEEE802.11 b/g/n)
Part Number
Order Number
Package
Marking
Description
CG2409M2
CG2409M2-C4
6-pin mini mold
(Pb-Free)
C0L
• Embossed Tape 8 mm wide
• Pin 4, 5, 6 face the perforation
side of the tape
• MOQ 10 kpcs/reel
CG2409M2-EVAL
CG2409M2-EVAL
• Evaluation Board with DC block
capacitors, power supply
bypass capacitors, and RF and
DC connectors
• MOQ 1
RF SWITCH
CG2409M2
Enter a Short Document/Title Name Here
High Power SPDT RF Switch
(Top View)
0
(Top View)
(Bottom View)
Pin No.
Pin Name
RF1
GND
RFZ
V02
RFC
mwbww
VC1
CG2409M2
This document is subject to change without notice.
2
PIN CONFIGURATION AND
INTERNAL BLOCK DIAGRAM
TRUTH TABLE
VC1
VC2
RFC-RF1
RFC-RF2
High
Low
ON
OFF
Low
High
OFF
ON
ABSOLUTE MAXIMUM RATINGS
(TA = +25 °C, unless otherwise specified)
Parameter
Symbol
Rating
Unit
Control Voltage
VC
6.0Note 1
V
Input Power
Pin
+38.0Note 2
dBm
Operating Ambient Temperature
TA
-45~+85
°C
Storage Temperature
Tstg
-55~+150
°C
Note 1. |VC1 - VC2|≦6.0V
2. 3.0V≦|VC1 – VC2|≦5.0V, 0.4GHz≦f≦3.8GHz
RECOMMENDED OPERATING RANGE
(TA = +25 °C, unless otherwise specified)
Parameter
Symbol
MIN.
TYP.
MAX.
Unit
Operating Frequency
f
0.05
-
3.8
GHz
Switch Control Voltage (H)
VC(H)
+1.8
+3.0
+5.0
V
Switch Control Voltage (L)
VC(L)
-0.2
0
+0.2
V
CG2409M2
This document is subject to change without notice.
3
ELECTRICAL CHARACTERISTICS
(TA=+25 °C, VC(H)=3.0V, VC(L)=0V, Zo=50Ω, DC Block Capacitance=8pF, unless otherwise specified)
Parameter
Symbol
Test Conditions
MIN.
TYP.
MAX.
Unit
Insertion Loss
Lins1
f = 0.05 to 0.5 GHz Note 1
-
0.35
0.55
dB
Lins2
f = 0.5 to 1.0 GHz Note 2
-
0.35
0.55
dB
Lins3
f = 1.0 to 2.0 GHz Note 2
-
0.40
0.60
dB
Lins4
f = 2.0 to 2.5 GHz
-
0.42
0.62
dB
Lins5
f = 2.5 to 3.0 GHz
-
0.45
0.70
dB
Lins6
f = 3.0 to 3.8 GHz
-
0.50
0.80
dB
Isolation
ISL1
f = 0.05 to 0.5 GHz Note 1
32
35
-
dB
ISL2
f = 0.5 to 1.0 GHz Note 2
31
34
-
dB
ISL3
f = 1.0 to 2.0 GHz Note 2
29
32
-
dB
ISL4
f = 2.0 to 2.5 GHz
27
30
-
dB
ISL5
f = 2.5 to 3.0 GHz
23
26
-
dB
ISL6
f = 3.0 to 3.8 GHz
18
21
-
dB
Return Loss
RL1
f = 0.05 to 0.5 GHz Note 1
15
20
-
dB
RL2
f = 0.5 to 2.0 GHz Note 2
15
20
-
dB
RL3
f = 2.0 to 3.8 GHz
15
20
-
dB
0.1 dB Loss Compression
Input Power Note 3
Pin(0.1dB)
f = 0.4 to 3.8 GHz
-
+36.5
-
dBm
2nd Harmonics
2f0
f = 2.5 GHz, Pin=+26dBm
-
80
-
dBc
3rd Harmonics
3f0
f = 2.5 GHz, Pin=+26dBm
-
85
-
dBc
Input 3rd Order
Intercept Point
IIP3
f = 2.5GHz
2-tone 1MHz Spacing
-
+62
-
dBm
Error Vector Magnitude
EVM
802.11g, 64QAM, 54Mbps,
Pin≦+25dBm
-
0.5
-
%
Switch Control Speed
tsw
50% CTL to 90/10% RF
-
100
-
ns
Switch Control Current
Icont
Non RF
-
7
-
μA
Note 1 DC block capacitance = 1,000pF at f=0.05 to 0.5 GHz
Note 2 DC block capacitance = 56pF at f=0.4 to 2.0 GHz
Note 3 Pin(0.1dB) is the measured input power level when the insertion loss increases 0.1dB more than that of the
linear range.
Insertion Loss (:13)
Relum Loss (dB)
40
720
730
40
50
i
2 25 3 35 4
Frequency (GHz)
25 3 35 4
Frequency (GHz)
\so‘ahon (dB)
\nsenion Loss (dB)
40
723
an
43
75f]
-02
-08
2 25 3 35
Frequency (GHZ)
— 2 mm
— — «3H2 CJockfiEpF
1B 23 28
Pm (dam)
38
CG2409M2
This document is subject to change without notice.
4
TYPICAL CHARACTERISTICS
(VC(H)=3V, VC(L)=0V, TA = +25˚C, DC Block Capacitance=8pF, unless otherwise specified. Through board loss is
subtracted in insertion loss data)
Typical Insertion Loss vs. Frequency
Typical Isolation vs. Frequency
Typical Return Loss vs. Frequency
Typical Insertion Loss vs.
Input Power
ole—I— 1
ITEM
|_/—_
"1
c:
2
—_
_ m.
CG2409M2
This document is subject to change without notice.
5
EVALUATION CIRCUIT
Note C0 : 0.05 to 0.5 GHz 1,000pF
: 0.4 to 2.0 GHz 56pF
: 2.0 to 3.8 GHz 8pF
The application circuits and their parameters are for reference only and are not intended for use in actual designs.
DC Block Capacitors are required at all RF ports.
PACKAGE DIMENSIONS
6-pin mini mold package (Unit: mm)
RF2
C0
RF1
C0
RFC
C0
VC2
VC1
1 000 pF
1 000 pF
4
5
6
1
2
3
Note
CG2409M2
This document is subject to change without notice.
7
REVISION HISTORY
Version
Change to current version
Page(s)
CDS-0032-01 (Issue A)
September 14, 2016
Preliminary Datasheet
N/A
CDS-0032-02 (Issue B)
December 27, 2016
Revised Electrical Characteristics table
Added “Recommended Soldering Conditions” section
3, 5
CDS-0032-03 (Issue C)
March 14, 2017
Initial datasheet
Revised Electrical Characteristics table
3
CDS-0032-04 (Issue D)
September 14, 2017
Updated Applications section
Updated Characteristics tables and added Error Vector Magnitude
Added “Typical Characteristics” graphs section
1, 3, 4
CG2409M2
This document is subject to change without notice.
8
[CAUTION]
・ All information included in this document is current as of the date this document is issued. Such information,
however, is subject to change without any prior notice.
・ You should not alter, modify, copy, or otherwise misappropriate any CEL product, whether in whole or in part.
・ CEL does not assume any liability for infringement of patents, copyrights, or other intellectual property rights of
third parties by or arising from the use of CEL products or technical information described in this document. No
license, expressed, implied or otherwise, is granted hereby under any patents, copyrights or other intellectual
property rights of CEL or others.
・ Descriptions of circuits, software and other related information in this document are provided only to illustrate the
operation of semiconductor products and application examples. You are fully responsible for the incorporation of
these circuits, software, and information in the design of your equipment. CEL assumes no responsibility for any
losses incurred by you or third parties arising from the use of these circuits, software, or information.
・ CEL has used reasonable care in preparing the information included in this document, but CEL does not warrant
that such information is error free. CEL assumes no liability whatsoever for any damages incurred by you resulting
from errors in or omissions from the information included herein.
・ Although CEL endeavors to improve the quality and reliability of its products, semiconductor products have specific
characteristics such as the occurrence of failure at a certain rate and malfunctions under certain use conditions.
Please be sure to implement safety measures to guard them against the possibility of physical injury, and injury or
damage caused by fire in the event of the failure of a CEL product, such as safety design for hardware and software
including but not limited to redundancy, fire control and malfunction prevention, appropriate treatment for aging
degradation or any other appropriate measures
Because the evaluation of microcomputer software alone is very difficult, please evaluate the safety of the final
products or system manufactured by you.
・ Please use CEL products in compliance with all applicable laws and regulations that regulate the inclusion or use of
controlled substances, including without limitation, the EU RoHS Directive.
CEL assumes no liability for damages or losses occurring as a result of your noncompliance with applicable laws and
regulations.
・ This document may not be reproduced or duplicated, in any form, in whole or in part, without prior written consent
of CEL.
・ Please contact CEL if you have any questions regarding the information contained in this document or CEL
products, or if you have any other inquiries.
www.cel.com/conlacms
rfw@ce|.com
CG2409M2
This document is subject to change without notice.
9
[CAUTION]
This product uses gallium arsenide (GaAs) of the toxic substance appointed in laws and ordinances.
GaAs vapor and powder are hazardous to human health if inhaled or ingested.
・ Do not dispose in fire or break up this product.
・ Do not chemically make gas or powder with this product.
・ When discarding this product, please obey the laws of your country.
・ Do not lick the product or in any way allow it to enter the mouth.
[CAUTION]
Although this device is designed to be as robust as possible, ESD (Electrostatic Discharge) can
damage this device. This device must be protected at all times from ESD. Static charges may easily
produce potentials of several kilovolts on the human body or equipment, which can discharge
without detection. Industry-standard ESD precautions should be used at all times.
CEL Headquarters • 4590 Patrick Henry Drive • Santa Clara, CA 95054 • Tel: (408) 919-2500 • www.cel.com
For a complete list of sales offices, representatives and distributors,
Please visit our website: www.cel.com/contactus
For inquiries email us at rfw@cel.com