Bourns Inc. 的 CD-HD2x(L) Series 规格书
Features
n RoHS compliant*
n Low power loss and high efficiency
n High current capability
n Low profile package
Applications
n AC operated products
n Computer monitors
n Set-top boxes
n Cable modems
CD-HD2x(L) Series Surface Mount Schottky Bridge Rectifier Diode
General Information
The markets of portable communications, computing and video equipment are challenging the
semiconductor industry to develop increasingly smaller electronic components.
Bourns offers Schottky Bridge Rectifier Diodes for rectification applications in a compact chip
package 0.24 ˝ x 0.19 ˝ size format, which offers PCB real estate savings and are considerably
smaller than standard parts. The Schottky Bridge Rectifier Diodes offer a forward
current of 2 A with a choice of repetitive peak reverse voltages between 40 V and 100 V.
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
Parameter Symbol CD-HD2x(L) Unit
Test Conditions Min. Typ. Max.
Instantaneous Forward Voltage VF IF = 2 A
CD-HD2004 0.49 0.5
V
CD-HD2006 0.60 0.70
CD-HD201 0.75 0.85
CD-HD2006L 0.50 0.55
CD-HD201L 0.74 0.80
Repetitive Peak Reverse Current IRRM VR = VRRM
TA = +25 °C
CD-HD2004 0.025 0.20
mA
CD-HD2006 0.025 0.20
CD-HD201 0.025 0.20
CD-HD2006L 0.03 0.2
CD-HD201L 0.001 0.10
Junction Capacitance CJ VR = 4 V,
f = 1.0 MHz CD-HD2x(L)x 250 pF
Thermal Resistance, Junction to Air Rth(JA)
Junction to
Ambient
(NOTE 1)
CD-HD2004 110
°C / W
CD-HD2006 110
CD-HD201 110
CD-HD2006L 110
CD-HD201L 146
Thermal Resistance, Junction to Lead Rth(JC)
Junction to
Lead
(NOTE 1)
CD-HD2004 15
°C / W
CD-HD2006 15
CD-HD201 15
CD-HD2006L 15
CD-HD201L 30
NOTE 1: Measured when mounted on PCB with 5.0 mm x 5.0 mm (0.2 “ x 0.2 “) copper pad areas.
Absolute Maximum Ratings (@ TA = 25 °C Unless Otherwise Noted)
Parameter Symbol CD- Unit
HD2004 HD2006 HD201 HD2006L HD201L
Maximum Repetitive
Peak Reverse Voltage VRRM 40 60 100 60 100 V
Maximum Average Forward Rectified
Current (TA = 55 °C) IF(AV) 2.0 A
Peak Forward Surge Current 8.3 ms
Single Half Sine-Wave Superimposed
on Rated Load (JEDEC Method)
IFSM 50.0 60.0 A
Operating Temperature Range TJ-55 to +125 °C
Storage Temperature Range TSTG -55 to +125 °C
4
–1
+
3
~
2
~
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last
page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS‘
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CD-HD2x(L) Series Surface Mount Schottky Bridge Rectifier Diode
Rating and Characteristic Curves
Forward Current Derating Curve
Maximum Non-Repetitive Peak Forward Surge Current
Forward Characteristics
1.5
2.5
0.5
1.0
2.0
0
Average Forward Rectified Current (Amps)
1.5
2.5
0.5
1.0
2.0
0
Average Forward Rectified Current (Amps)
1501251000257550
Ambient Temperature (°C)
1501251000257550
Ambient Temperature (°C)
10.00
0.10
0.01
0 0.30.1 0.40.2 1.00.7 0.8 0.90.60.5
Instantaneous Forward Current (Amps)
Instantaneous Forward Voltage (Volts)
1.00
TA = 25 °C
CD-HD2004
CD-HD2006
CD-HD201
60 Hz Resistive
or Inductive Load
CD-HD2004
CD-HD2006
CD-HD201
60 Hz Resistive
or Inductive Load
CD-HD2006L
CD-HD201L
30
40
50
60
20
10
0
110 100
Peak Forward Surge Current (Amps)
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half-Sine-Wave
30
40
50
60
20
10
0
110 100
Peak Forward Surge Current (Amps)
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half-Sine-Wave
CD-HD2006L
CD-HD201L
CD-HD2004
CD-HD2006
CD-HD201
0 0.30.1 0.40.2 0.80.70.60.5
Instantaneous Forward Voltage (Volts)
10.00
0.10
0.01
Instantaneous Forward Current (Amps)
1.00
TA = 25 °C
CD-HD2006L
CD-HD201L
0.001
0.01
0.10
1.0
10
100
0204060 10080
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
TJ = 25 °C
TJ = 100 °C
0.00010.0001
0.01
0.001
0.10
1.0
10
100
0204060 10080
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
CD-HD2006L
TJ = 100 °C
CD-HD2006L
TJ = 25 °C
CD-HD201L
TJ = 100 °C
CD-HD201L
TJ = 25 °C
CD-HD2004
CD-HD2006
CD-HD201
0
200
500
1000
3000
0.1 110 100
Junction Capacitance (pF)
Reverse Voltage (Volts)
TJ = 25 °C
CD-HD2004
CD-HD2006
CD-HD201
CD-HD2006L
CD-HD201L
BOURNS‘
um
i
W
\L
Reverse Characteristics
Typical Junction Capacitance
CD-HD2x(L) Series Surface Mount Schottky Bridge Rectifier Diode
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Rating and Characteristic Curves
1.5
2.5
0.5
1.0
2.0
0
Average Forward Rectified Current (Amps)
1.5
2.5
0.5
1.0
2.0
0
Average Forward Rectified Current (Amps)
1501251000257550
Ambient Temperature (°C)
1501251000257550
Ambient Temperature (°C)
10.00
0.10
0.01
0 0.30.1 0.40.2 1.00.7 0.8 0.90.60.5
Instantaneous Forward Current (Amps)
Instantaneous Forward Voltage (Volts)
1.00
TA = 25 °C
CD-HD2004
CD-HD2006
CD-HD201
60 Hz Resistive
or Inductive Load
CD-HD2004
CD-HD2006
CD-HD201
60 Hz Resistive
or Inductive Load
CD-HD2006L
CD-HD201L
30
40
50
60
20
10
0
110 100
Peak Forward Surge Current (Amps)
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half-Sine-Wave
30
40
50
60
20
10
0
110 100
Peak Forward Surge Current (Amps)
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half-Sine-Wave
CD-HD2006L
CD-HD201L
CD-HD2004
CD-HD2006
CD-HD201
0 0.30.1 0.40.2 0.80.70.60.5
Instantaneous Forward Voltage (Volts)
10.00
0.10
0.01
Instantaneous Forward Current (Amps)
1.00
TA = 25 °C
CD-HD2006L
CD-HD201L
0.001
0.01
0.10
1.0
10
100
0204060 10080
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
TJ = 25 °C
TJ = 100 °C
0.00010.0001
0.01
0.001
0.10
1.0
10
100
0204060 10080
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
CD-HD2006L
TJ = 100 °C
CD-HD2006L
TJ = 25 °C
CD-HD201L
TJ = 100 °C
CD-HD201L
TJ = 25 °C
CD-HD2004
CD-HD2006
CD-HD201
0
200
500
1000
3000
0.1 110 100
Junction Capacitance (pF)
Reverse Voltage (Volts)
TJ = 25 °C
CD-HD2004
CD-HD2006
CD-HD201
CD-HD2006L
CD-HD201L
BOURNS
4657485
{018370190
24972 59
+ (0 09570102)
:—=:F 6057625
(023570245)
0957105
“Z'i ‘2' (003770041)
1357145
~ N (0 05370057)
, HHDHESx 092422
(0 03570045)
C HD20L
, :
5mm
(nzazinmm
n2 [15 minus
(nusamnnz; mnssmnnz,
(mugs,
3312 - 2 mm SMD Trimming Potentiometer
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CD-HD2x(L) Series Surface Mount Schottky Bridge Rectifier Diode
Product Dimensions
This is an RoHS2 compliant product, packaged with FRP substrate and is epoxy underfilled. The terminals are pure tin plated (lead free) and
are solderable per MIL-STD-750, Method 2026. The package and dimensions are shown below.
Recommended Footprint
Typical Part Marking
How to Order
CD - HD 2 004 L
Common Code
Chip Diode
Package
HD = HD Bridge Series
Average Forward Current
2 = 2 A
Reverse Voltage
004 = 40 V
006 = 60 V
01 = 100 V
Forward Voltage Suffix
(blank) = Standard Forward Voltage
L = Low Forward Voltage
MM
(INCHES)
DIMENSIONS:
2.54 ± 0.05
(0.100 ± 0.002)
6.15 ± 0.1
(0.242 ± 0.004)
1.4 ± 0.05
(0.055 ± 0.002)
1.0 ± 0.05
(0.039 ± 0.002)
B
DE
C
F
A
MM
(INCHES)
DIMENSIONS:
TOP VIEW
Dimensions
A4.65 - 4.85
(0.183 - 0.191)
B2.49 - 2.59
(0.098 - 0.102)
C6.05 - 6.25
(0.238 - 0.246)
D0.95 - 1.05
(0.037 - 0.041)
E1.35 - 1.45
(0.053 - 0.057)
F0.92 - 1.22
(0.036 - 0.048)
MANUFACTURER S
TRADEMARK
VRMS
40 = 40 V
60 = 60 V
100 = 100 V
DATE CODE
FORWARD
CURRENT
x 100 mA
LOW
FORWARD
VOLTAGE
20 L
60
BOURNS
M
(o 205 2 o 012)
M
(o 250 2 o 012)
M
(a 055 2 o 004)
1502010
m BOURNS '
330
12 992
50 o
(1 959)
M
(a 512 2 o 02)
M
(a use 2 o 004)
M
(a 217 2 o 002)
m
(a 315 2 o 004)
4 on 2 o 10
(a 157 2 o 004)
M
(a 079 2 o 004)
o 40
(a me)
M
(a 472 2 o 012)
14 4
(0.567)
3312 - 2 mm SMD Trimming Potentiometer
CD-HD2x(L) Series Surface Mount Schottky Bridge Rectifier Diode
Packaging Information
.......
.......
....... ..............
....... ..............
PA
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device Leader
Start
d
The surface mount product is packaged in a 12 mm x 8 mm tape and reel format per EIA-481 standard.
DIMENSIONS: MM
(INCHES)
Item Symbol CD-HD2x(L)
Carrier Width A5.20 ± 0.30
(0.205 ± 0.012)
Carrier Length B 6.60 ± 0.30
(0.260 ± 0.012)
Carrier Depth C 1.65 ± 0.10
(0.065 ± 0.004)
Sprocket Hole d 1.50 ± 0.10
(0.059 ± 0.004)
Reel Outside Diameter D 330
(12.992)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 ± 0.50
(0.512 ± 0.02)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 5.50 ± 0.05
(0.217 ± 0.002)
Punch Hole Pitch P 8.00 ± 0.10
(0.315 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.10
(0.079 ± 0.004)
Overall Tape Thickness T0.40
(0.016)
Tape Width W 12.00 ± 0.30
(0.472 ± 0.012)
Reel Width W114.4
(0.567) MAX.
Quantity per Reel -- 5,000
REV. 03/19
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal dis-
claimers as set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
Asia-Pacific:
Tel: +886-2 2562-4117
Email: asiacus@bourns.com
Europe:
Tel: +36 88 885 877
Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500
Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R