Alpha Wire 的 804 Series 规格书
Customer Specification
9 AlphaWire
cmawumsmmwm M8 Plastic Passive l/O Box
255
m
<2 \d="" :="" 1="" 3="" @5="" a="" :="" 0="" e="" i="" 5="" 2="" el="" @5="" d="" _="" 0="" fl="" _="" 3="">
'E 3 ’
g 1 8 : @g
\D i I
§
3 COLOR CODE 4 : White (0 Pink (5)
2 l : Brown H) Green (2) Red (6)
g 3 : Blue (7) Yellow (3) Block (7)
a Slale (4) Violet (8)
i
Box Configuration
Ports 8
LED Yes
Housing Black PBT
Contact Copper Alloy, Gold Plated
Receptacle Shell Copper Alloy, Nickel Plated
O-Ring FKM
Electrical
Contact Resistance 55m!)
Voltage Rating 10-30V DC
Current Rating 15A per port @ 40°C, 15A Max.
Insulation Resistance >1090
UL File E485582
Cable Construction
Conductor Size 10 x OtSOmm2
2>
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
1
Customer Specification
PART NO: 804 Series
M8 Plastic Passive I/O Box
Dimensions
Technical Data
Box Configuration
Ports
8
LED
Yes
Housing
Black PBT
Contact
Copper Alloy, Gold Plated
Receptacle Shell
Copper Alloy, Nickel Plated
O-Ring
FKM
Electrical
Contact Resistance
≤5mΩ
Voltage Rating
10-30V DC
Current Rating
1.5A per port @ 40°C, 1.5A Max.
Insulation Resistance
>10
9
Ω
UL File
E485582
Cable Construction
Conductor Size
10 x 0.50mm
2
Issue: 1 Issue Date: 8/20/2016 Effective Date: 8/20/2016
9 AlphaWire
Causyuu um. semmu deserve
Customer Specification
M8 Plastic Passive l/O Box
Outer Jacket Material Zero Halogen PUR
Outer Diameter 248”
Color Black
Suitable for C-Track Yes
Environmental
Degree of Protection IP 67/ NEMA 6?
Operating Temperature
Range
RDHS
REACH Regulation (EC
Accessories Included
2 Dust Covers for unused
sockets
10 attachable labels
-25C (-13F)/ +70C (+158F)
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU re
the restriction of use of certain ha
substances in electrical and electr
equipment, Exemption used; 6a
This product does not contain Substances
of Very High Concern (SVHC) listed on the
European Union’s REACH candidate list in
excess of 0.1% mass of the item.
Ordering Information Description Quantity
BOB-SM NC032 5 Meters Each
803—10M NCO32 10 Meters Each
803-CN NC032
Connectorized Each
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
2
Customer Specification
PART NO: 804 Series
M8 Plastic Passive I/O Box
Outer Jacket Material
Zero Halogen PUR
Outer Diameter
.248”
Color
Black
Suitable for C-Track
Yes
Environmental
Degree of Protection
IP 67/ NEMA 6P
Operating Temperature
Range
-25C (-13F)/ +70C (+158F)
RoHS
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU regarding
the restriction of use of certain hazardous
substances in electrical and electronic
equipment. Exemption used; 6a.
REACH Regulation (EC
1907/2006)
This product does not contain Substances
of Very High Concern (SVHC) listed on the
European Union’s REACH candidate list in
excess of 0.1% mass of the item.
Accessories Included
2 Dust Covers for unused
sockets
10 attachable labels
Ordering Information
Description
Quantity
803-5M NC032
5 Meters
Each
803-10M NC032
10 Meters
Each
803-CN NC032
Connectorized
Each
Customer Specification
9 AlphaWire
cmwumsmwm M8 Plastic Passive l/O Box
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time
Issue: 1 Issue Date: 8/20/2016 Effective Date: 8/20/2016
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
3
Customer Specification
PART NO: 804 Series
M8 Plastic Passive I/O Box
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time
of this publication, information and specifications described herein are subject to error or omission
and to change without notice, and the listing of such information and specifications does not
ensure product availability. Alpha provides the information and specification herein on an “AS IS”
basis, with no representations or warranties, whether express, statutory or implied. In no event
will Alpha be liable any damages (including consequential, indirect, incidental, special, punitive, or
exemplary damages) whatsoever, even if Alpha has been advised of the possibility of such
damages, whether in an action under contact, negligence or any other theory, arising out of or in
connection with the use, or inability to use, the information or specification described herein.
Issue: 1 Issue Date: 8/20/2016 Effective Date: 8/20/2016