EPSON 的 SG-9101Cx Series 规格书
_ SEIKO EPSON CORPORATION
J
Pb ROI-l:
fl Fm, flmmplxuuz
vex/“v
. Avawlab‘e field oscillamr programmer “SG-Wri‘er H"
S ’ canons Condilians/Remarks
R‘se/FEH Mme
On ul dwsab‘e lime ST
H’ h .S leied uen on utfrom OUT m
Device 10 slandb mode Su currenlreducesmlhe‘easlas\ sld.
Power Ground
Crystal oscillator
Specifications (characteristics)
Item
Symbol
Specifications
Conditions/Remarks
Supply voltage
VCC
1.80 V Typ.
2.50 V Typ.
3.30 V Typ.
-
1.62 V to 1.98 V
1.98 V to 2.20 V
2.20 V to 2.80 V
2.70 V to 3.63 V
Output frequency range
fO
0.67 MHz to 170 MHz
Storage temperature
T_stg
-40 °C to +125 °C
Storage as single product.
Operating temperature
T_use
-40 °C to +85 °C
-40 °C to +105 °C
Frequency tolerance*1
f_tol
±50 × 10-6
Average frequency of 1s gate time.
Current consumption
ICC
3.4 mA Max.
3.5 mA Max.
3.6 mA Max.
3.7 mA Max.
T_use = +105 °C
No load, fO = 20 MHz
2.9 mA Typ.
3.0 mA Typ.
3.2 mA Typ.
T_use = +25 °C
5.7 mA Max.
6.0 mA Max.
6.9 mA Max.
8.3 mA Max.
T_use = +105 °C
No load, fO = 170 MHz
4.9 mA Typ.
5.9 mA Typ.
7.0 mA Typ.
T_use = +25 °C
Output disable current
I_dis
3.4 mA Max.
3.4 mA Max.
3.5 mA Max.
3.7 mA Max.
OE = GND, fO = 170 MHz
Standby current
I_std
0.9 μA Max.
1.0 μA Max.
1.5 μA Max.
2.5 μA Max.
T_use = +105 °C
ST¯¯ = GND
0.3 μA Typ.
0.4 μA Typ.
0.5 μA Typ.
1.1 μA Typ.
T_use = +25 °C
Symmetry
SYM
45 % to 55 %
50 % VCC Level
Output voltage
(DC characteristics)
VOH
90 % VCC Min.
IOH/IOL Conditions [mA]
Rise/Fall time
Vcc
*A
*B
*C
*D
Default (fO > 40 MHz),
Fast
IOH
-2.5
-3.5
-4.0
-5.0
IOL
2.5
3.5
4.0
5.0
Default (fO ≤ 40 MHz)
IOH
-1.5
-2.0
-2.5
-3.0
IOL
1.5
2.0
2.5
3.0
Slow
IOH
-1.0
-1.5
-2.0
-2.5
IOL
1.0
1.5
2.0
2.5
*A:1.62 V to 1.98 V, *B:1.98 V to 2.20 V,
*C:2.20 V to 2.80 V, *D:2.70 V to 3.63 V
VOL
10 % VCC Max.
Output load condition
L_CMOS
15 pF Max.
-
Input voltage
VIH
70 % VCC Min.
OE or ST¯¯
VIL
30 % VCC Max.
Rise time
/Fall time
Default
tr/tf
3.0 ns Max.
fO > 40 MHz
20 % - 80 % VCC,
L_CMOS = 15 pF
6.0 ns Max.
fO ≤ 40 MHz
Fast
3.0 ns Max.
fO = 0.67 MHz to 170 MHz
Slow
10.0 ns Max.
fO = 0.67 MHz to 20 MHz
Output disable time (OE)
Output disable time (ST)
tstp_oe
tstp_st
1 μs Max.
Measured from the time OE or ST¯¯ pin crosses 30 %
VCC
Output enable time (OE)
tsta_oe
1 μs Max.
Measured from the time OE pin crosses 70 % VCC
Output enable time (ST)
tsta_st
3 ms Max.
Measured from the time ST¯¯ pin crosses 70 % VCC
Start-up time
t_str
3 ms Max.
Measured from the time VCC reaches its rated minimum
value, 1.62 V
Frequency aging
f_age
This is included in frequency tolerance specification.
+25 °C, first year
*1 Frequency tolerance includes initial frequency tolerance, frequency / temperature characteristics, frequency / voltage coefficient, frequency / load coefficient and
frequency aging (+25 °C, 1 year).
Pin description
Pin
Name
I/O type
Function
1
OE
Input
Output enable
High*2: Specified frequency output from OUT pin
Low: Out pin is low (weak pull down), only output driver is disabled.
ST¯¯
Input
Standby
High*2: Specified frequency output from OUT pin
Low: Out pin is low (weak pull down),
Device goes to standby mode. Supply current reduces to the least as I_std.
2
GND
Power
Ground
3
OUT
Output
Clock output
4
VCC
Power
Power supply
*2 Please do not use the OE/S̅ T̅ terminal in the open state.
CRYSTAL OSCILLATOR (Programmable)
SPREAD SPECTRUM
OUTPUT: CMOS
SG-9101 series
• Frequency range : 0.67 MHz to 170 MHz (1 ppm Step)
• Supply voltage : 1.62 V to 3.63 V
• Function : Output enable (OE) or Standby (ST¯¯)
• Configurable spread spectrum settings:
2 kinds of spread type, 6 kinds of spread width
4 kinds of modulation frequency, 3 kinds of spread profile
• PLL technology to enable short lead time
• Available field oscillator programmer “SG-Writer II”
Product Number
SG-9101CA: X1G005301xxxx00
SG-9101CB: X1G005311xxxx00
SG-9101CE: X1G005321xxxx00
SG-9101CG: X1G005291xxxx00
CG CE CB CA
2.5 × 2.0 mm 3.2 × 2.5 mm 5.0 × 3.2 mm 7.0 × 5.0 mm
2.5x2.0mm
SEKD B’SON CORPORATION
@Package type
@5 read widm
.Mudulaimn lrequency
ce 2 5 mm x 2.0 mm Centerspread Dawn spread A 254 kHz (Deiaun)
® ® ® ®©©®.©@ CE 32mmx2.5 mm 02 $025% E IZJkHz
CB 5Dmmx3.2mm 05 205% 475% C ESkHZ
CA 70mmx5.0mm 07 $075% D ESkHZ
IO :1 D “/u -1 D “/u
@s read| pe 15 :15 % -15 % @Spread pmnie
C Center spread 20 :2 D “/u -2 D “/u A Helshe -Ki55 (Default)
D Dawn spread 30 -3 D “/u E Sine-wave
40 -4 D “/u C Triangle
@Funclmn ©Rise/Fali time
P Outpul Enable A Delault
S Standby E Fas|
C Slaw
@Opemmg lemperature
(3 ~40 'C to ‘85 ”C
H ~40 'Cla HOS ”C
510i
.4 e i i
2 ——+ + 3
n e e-
: ——+ "
1,7
L4
+ S
i
2 a
i 5
+ n
N
N
‘3
2 54
9101CA A
7 1.8
#4 r3
o
‘ N
+
N
v
I" #2
3 5,03
INoles:
In order to achieve opiimum jiiie
recommended mai the capacitors
iogeiher wiih shon wiring panern.
Crystal oscillator
Product Name
①Model ②Package type ③Frequency
④Spread type ⑤Spread width
⑥Function ⑦Operating temperature
⑧Modulation frequency ⑨Spread profile
⑩Rise/Fall time
External dimensions (Unit: mm)
Footprint (Recommended) (Unit: mm)
SG-9101CG
SG-9101CG
SG-9101CE
SG-9101CE
SG-9101CB
SG-9101CB
SG-9101CA
SG-9101CA
■Notes:
In order to achieve optimum jitter performance, the 0.1 μF capacitor between VCC and GND should be placed. It is also
recommended that the capacitors are placed on the device side of the PCB, as close to the device as possible and connected
together with short wiring pattern.
②Package type
⑤Spread width
⑧Modulation frequency
CG
2.5 mm × 2.0 mm
Center spread
Down spread
A
25.4 kHz (Default)
CE
3.2 mm × 2.5 mm
02
2
±0.25 %
B
12.7 kHz
CB
5.0 mm × 3.2 mm
05
±0.5 %
-0.5 %
C
8.5 kHz
CA
7.0 mm × 5.0 mm
07
±0.75 %
D
6.3 kHz
10
±1.0 %
-1.0 %
④Spread type
15
±1.5 %
-1.5 %
⑨Spread profile
C
Center spread
20
±2.0 %
-2.0 %
A
Hershey-kiss (Default)
D
Down spread
30
-3.0 %
B
Sine-wave
40
-4.0 %
C
Triangle
⑥Function
⑩Rise/Fall time
P
Output enable
A
Default
S
Standby
B
Fast
C
Slow
⑦Operating temperature
G
-40 °C to +85 °C
H
-40 °C to +105 °C
SG-9101CG
170.000000MHz
C
20
P
H
A
A
A
①
②
③
④
⑤
⑥
⑦
⑧
⑨
⑩
> Explanation ol the mark that are usim‘l il lor the Catalan
mm
Lamplnmt
Seiko Epson Corporation
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs, Seiko Epson made early efforts towards
obtaining ISO9000 series certification and has acquired ISO9001 for
all business establishments in Japan and abroad. We have also
acquired IATF 16949 certification that is requested strongly by major
automotive manufacturers as standard.
►Explanation of the mark that are using it for the catalog
►Pb free.
►Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
►Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
►Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
NOTICE:PLEASE READ CAREFULLY BELOW BEFORE THE USE OF THIS DOCUMENT ©Seiko Epson Corporation 2020
――――――――――――――――――――――――――――――――――――――――――――――――――――
1. The content of this document is subject to change without notice. Before purchasing or using Epson products, please contact with sales
representative of Seiko Epson Corporation (“Epson”) for the latest information and be always sure to check the latest information
published on Epson’s official web sites and resources.
2. This document may not be copied, reproduced, or used for any other purposes, in whole or in part, without Epson’s prior consent.
3. Information provided in this document including, but not limited to application circuits, programs and usage, is for reference purpose only.
Epson makes no guarantees against any infringements or damages to any third parties’ intellectual property rights or any other rights
resulting from the information. This document does not grant you any licenses, any intellectual property rights or any other rights with
respect to Epson products owned by Epson or any third parties.
4. Using Epson products, you shall be responsible for safe design in your products; that is, your hardware, software, and/or systems shall be
designed enough to prevent any critical harm or damages to life, health or property, even if any malfunction or failure might be caused by
Epson products. In designing your products with Epson products, please be sure to check and comply with the latest information
regarding Epson products (including, but not limited to this document, specifications, data sheets, manuals, and Epson’s web site).
Using technical contents such as product data, graphic and chart, and technical information, including programs, algorithms and
application circuit examples under this document, you shall evaluate your products thoroughly both in stand-alone basis and within your
overall systems. You shall be solely responsible for deciding whether to adopt/use Epson products with your products.
5. Epson has prepared this document carefully to be accurate and dependable, but Epson does not guarantee that the information is always
accurate and complete. Epson assumes no responsibility for any damages you incurred due to any misinformation in this document.
6. No dismantling, analysis, reverse engineering, modification, alteration, adaptation, reproduction, etc., of Epson products is allowed.
7. Epson products have been designed, developed and manufactured to be used in general electronic applications and specifically
designated applications (“Anticipated Purpose”). Epson products are NOT intended for any use beyond the Anticipated Purpose that
requires particular quality or extremely high reliability in order to refrain from causing any malfunction or failure leading to critical harm to
life and health, serious property damage, or severe impact on society, including, but not limited to listed below (“Specific Purpose”).
Therefore, you are strongly advised to use Epson products only for the Anticipated Purpose. Should you desire to purchase and use
Epson products for Specific Purpose, Epson makes no warranty and disclaims with respect to Epson products, whether express or
implied, including without limitation any implied warranty of merchantability or fitness for any Specific Purpose. Please be sure to
contact our sales representative in advance, if you desire Epson products for Specific Purpose:
Space equipment (artificial satellites, rockets, etc.)/ Transportation vehicles and their control equipment (automobiles, aircraft, trains,
ships, etc.) / Medical equipment/ Relay equipment to be placed on sea floor/ Power station control equipment / Disaster or crime
prevention equipment/Traffic control equipment/ Financial equipment
Other applications requiring similar levels of reliability as the above
8. Epson products listed in this document and our associated technologies shall not be used in any equipment or systems that laws and
regulations in Japan or any other countries prohibit to manufacture, use or sell. Furthermore, Epson products and our associated
technologies shall not be used for the purposes of military weapons development (e.g. mass destruction weapons), military use, or any
other military applications. If exporting Epson products or our associated technologies, please be sure to comply with the Foreign
Exchange and Foreign Trade Control Act in Japan, Export Administration Regulations in the U.S.A (EAR) and other export-related laws
and regulations in Japan and any other countries and to follow their required procedures.
9. Epson assumes no responsibility for any damages (whether direct or indirect) caused by or in relation with your non-compliance with the
terms and conditions in this document or for any damages (whether direct or indirect) incurred by any third party that you give, transfer or
assign Epson products.
10. For more details or other concerns about this document, please contact our sales representative.
11. Company names and product names listed in this document are trademarks or registered trademarks of their respective companies.
©Seiko Epson Corporation 2020
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
IATF 16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.