Sanyo Denki America Inc. 的 San Ace B97 97x33 9BMB Type 规格书
GRAN
Avauammumoae‘s ——
Avauammumoae‘s ——
462
Model no.
Rated voltage
Operating voltage range
PWM duty
cycle*
[%]
Rated current
Rated input
Rated speed Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9BMB12P2K01
12
10.8 to 13.2 100 3.4 40.8 6850 1.61 56.8 1280 5.14 66
-20 to +70
40000/60˚C
9BMB12P2G01
10.2 to 13.8
100 1.8 21.6 5750 1.34 47.3 760 3.05 61
9BMB12P2S01 100 1.4 16.8 5250 1.22 43.1 610 2.45 59
9BMB12P2H01 100 1.1 13.2 4850 1.11 39.2 490 1.968 57
9BMB12P2F01 100 0.9 10.8 4500 1.04 36.7 410 1.64 56
9BMB24P2K01
24 21.6 to 26.4
100 1.62 38.88 6850 1.61 56.8 1280 5.14 66
9BMB24P2G01 100 0.83 19.92 5750 1.34 47.3 760 3.05 61
9BMB24P2S01 100 0.7 16.8 5250 1.22 43.1 610 2.45 59
9BMB24P2H01 100 0.55 13.2 4850 1.11 39.2 490 1.968 57
9BMB24P2F01 100 0.45 10.8 4500 1.04 36.7 410 1.64 56
* PWM frequency: 25 kHz. Fan does not rotate when PWM duty cycle is 0%.
The following sensor and control options are available for selection.
Available for all models. Without sensor Pulse sensor
Differs according to the model. Refer to the table on pp. 566 to 567. Lock sensor
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow Max. static pressure SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9BMB12K201
12
7 to 13.2 3.4 40.8 6850 1.61 56.8 1280 5.14 66
-20 to +70
40000/60˚C
9BMB12G201
7 to 13.8
1.8 21.6 5750 1.34 47.3 760 3.052 61
9BMB12S201 1.4 16.8 5250 1.22 43.1 610 2.45 59
9BMB12H201 1.1 13.2 4850 1.11 39.2 490 1.968 57
9BMB12F201 0.9 10.8 4500 1.04 36.7 410 1.647 56
9BMB24K201
24
21.6 to 26.4 1.62 38.88 6850 1.61 56.8 1280 5.14 66
9BMB24G201
12 to 26.4
0.83 19.9 5750 1.34 47.3 760 3.052 61
9BMB24S201 0.7 16.8 5250 1.22 43.1 610 2.45 59
9BMB24H201 0.55 13.2 4850 1.11 39.2 490 1.968 57
9BMB24F201 0.45 10.8 4500 1.04 36.7 410 1.647 56
The following sensor and control options are available for selection.
Available for all models. Without sensor PWM control
Differs according to the model. Refer to the table on pp. 566 to 567. Lock sensor
Blower
97×33 mm
San Ace B97 9BMB type
■General Specifications
・ Material ………………………………………… Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0)
・ Expected life …………………………………… See the table below. (L10 life: 90% survival rate for continuous operation in free air at 60˚C,
rated voltage)
・ Motor protection function ………………… Locked rotor burnout protection, Reverse polarity protection
For details, please refer to p. 547.
・ Dielectric strength …………………………… 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
・ Insulation resistance ………………………… 10 MΩ or more with a 500 VDC megger (between lead wire conductors and frame)
・ Sound pressure level (SPL) ……………… At 1 m away from the air inlet
・ Storage temperature ……………………… -30 to +70˚C (Non-condensing)
・ Lead wire ……………………………………… Red Black Sensor Yellow Control Brown
(For models without PWM control function, there is no speed control wiring.)
・ Mass ……………………………………………… 190 g
■Specifications
The models listed below have pulse sensors with PWM control function.
The models listed below have pulse sensors.
100%
n
m
12
u an Au
u
u mn
quumwsusum
I I
n ma
11 n ma
nluzuanwsa
DC
463
風量
(Pa) DC12 V
(inch H2O)
(CFM)
(m3/min)
2.0
1.0
0
0
0
3.0
5.0
4.0
6.0
600
800
400
200
1400
1600
1200
1000
10 20
0.5 1.0 1.5 2.0
30 40 50 60 70
静圧
PWMデューティ
100%
60%
20%
40
0
010 20 30
0.5
1.0
50
00.4 0.8
200
400
1.2 1.6
800
600
1.5
2.0
2.5
3.0
静圧
風量
(Pa)
DC12 V
(inch H2O)
(CFM)
(m3/min)
PWMデューティ
100%
50%
静圧
風量
(Pa)
DC12 V
(inch H2O)
(CFM)
(m3/min)
PWMデューティ
100%
50%
0
200
0.80.4
400
600
1.61.2
800
1000
010
0
20 30 40 50
1.0
0.5
1.5
2.0
2.5
3.0
3.5
風量
(Pa) PWMデューティ100%
(inch H2O)
(CFM)
(m3/min)
2.0
1.0
0
0
0
3.0
5.0
4.0
6.0
600
800
400
200
1400
1600
1200
1000
10 20
0.5 1.0 1.5 2.0
30 40 50 60 70
静圧
13.2 V
10.8 V
12 V
40
0
010 20 30
0.5
1.0
50
00.4 0.8
200
400
1.2 1.6
800
600
1.5
2.0
2.5
3.0
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
PWMデューティ100%
12 V
13.8 V
10.2 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
PWMデューティ100%
12 V
13.8 V
10.2 V
0
200
0.80.4
400
600
1.61.2
800
1000
0 10
0
20 30 40 50
1.0
0.5
1.5
2.0
2.5
3.0
3.5
40
1.2
0
0.5
0
0
200
0.4
10 20
0.8
30
1.0
1.5
2.0
2.5
400
600
3.5
3.0 800
1000
1.6
50
静圧
風量
(Pa)
DC12 V
(inch H2O)
(CFM)
(m3/min)
PWMデューティ
100%
50%
40
1.2
0
0.5
0
0
200
0.4
10 20
0.8
30
1.0
1.5
2.0
2.5
400
600
3.5
3.0 800
1000
1.6
50
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
PWMデューティ100%
12 V
13.8 V
10.2 V
電圧:DC12 V
PWM周波数:25 kHz
1000
6850 min-1
2000
3000
4000
5000
6000
7000
8000
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
1000
4850 min-1
2000
3000
4000
5000
6000
電圧:DC12 V
PWM周波数:25 kHz
0(%)
100
(min-1)
回転速度
PWM デューティサイクル
1000
5750 min-1
2000
3000
4000
5000
6000
電圧:DC12 V
PWM周波数:25 kHz
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
1000
5250 min-1
2000
3000
4000
5000
6000
電圧:DC12 V
PWM周波数:25 kHz
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
Blower 97 mm
Static pressure
Static pressure Static pressure
Static pressure
Static pressure
Airflow
Airflow
Airflow
Airflow
Airflow
PWM duty cycle
PWM duty cycle
PWM duty cycle 100%
Static pressure Static pressure
Static pressure
Airflow
Airflow
Airflow
PWM duty cycle 100%
PWM duty cycle 100%
PWM duty cycle 100%
Fan speed
Fan speed Fan speed
PWM duty cycle
PWM duty cycle
PWM duty cycle
Voltage: 12 VDC
PWM frequency: 25 kHz
Voltage: 12 VDC
PWM frequency: 25 kHz
Voltage: 12 VDC
PWM frequency: 25 kHz
Fan speed
PWM duty cycle
Voltage: 12 VDC
PWM frequency: 25 kHz
PWM duty cycle
PWM duty cycle
12 VDC
12 VDC
12 VDC
12 VDC
PWM duty cycle Operating voltage range PWM duty - Speed characteristics example
■Airflow - Static Pressure Characteristics / PWM Duty - Speed Characteristics Example
9BMB12P2K01 With pulse sensor with PWM control function
9BMB12P2G01 With pulse sensor with PWM control function
9BMB12P2S01 With pulse sensor with PWM control function
9BMB12P2H01 With pulse sensor with PWM control function
PWM duty cycle
PWM duty cycle
PWM duty cycle
Operating voltage range
Operating voltage range
Operating voltage range
PWM duty - Speed characteristics example
PWM duty - Speed characteristics example
PWM duty - Speed characteristics example
n5 Lu LS
u Inzuauwsnanm
Lucia
uluzuanwsu
u
lazumwsu
nluzuauwsn
/
/
//
T
u
1.2
lumauwsn
mu
464
風量
(Pa)
DC24 V
(inch H
2
O)
(CFM)
(m3/min)
2.0
1.0
0
0
0
3.0
5.0
4.0
6.0
600
800
400
200
1400
1600
1200
1000
10 20
0.5 1.0 1.5 2.0
30 40 50 60 70
静圧
PWMデューティ
100%
60%
20%
(Pa)(inch H2O)
静圧
風量
DC12 V
(CFM)
(m3/min)
400
00.4
200
0.8 1.2 1.6
600
300
100
500
0 402010 30
0
0.5
1
1.5
50 60
2.5
2PWMデューティ
100%
60%
20%
風量
(Pa) PWMデューティ100%
(inch H2O)
(CFM)
(m3/min)
2.0
1.0
0
0
0
3.0
5.0
4.0
6.0
600
800
400
200
1400
1600
1200
1000
10 20
0.5 1.0 1.5 2.0
30 40 50 60 70
静圧
26.4 V
21.6 V
24 V
(Pa)(inch H2O)
静圧
風量
PWMデューティ100%
(CFM)
(m3/min)
00.80.4
200
400
1.61.2
600
100
300
500
0
1
0.5
1.5
2.5
2
0 3010 20 40 50 60
13.8 V
12 V
10.2 V
風量
(CFM)
(m3/min)
風量
(CFM)
(m3/min)
PWMデューティ100%
DC24 V
24 V
26.4 V
21.6 V
50%
600
00.4 0.8
200
400
1.2 1.6
800
1000
(Pa)(inch H2O)
静圧
0
4
3
2
1
600
00.4 0.8
200
400
1.2 1.6
800
1000
(Pa)(inch H2O)
静圧
0
4
3
2
1
010 20 30 40 50
010 20 30 40 50
PWMデューティ
100%
風量
(CFM)
(m3/min)
風量
(CFM)
(m3/min)
PWMデューティ100%
DC24 V
24 V
26.4 V
21.6 V
50%
600
00.4 0.8
200
400
1.2 1.6
800
1000
(Pa)(inch H2O)
静圧
0
4
3
2
1
600
00.4 0.8
200
400
1.2 1.6
800
1000
(Pa)(inch H2O)
静圧
0
4
3
2
1
010 20 30 40 50
010 20 30 40 50
PWMデューティ
100%
電圧:DC24 V
PWM周波数:25 kHz
8000
7000
6000
5000
4000
3000
2000
1000
6850 min-1
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
電圧:DC12 V
PWM周波数:25 kHz
1000
4500 min-1
2000
3000
4000
5000
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
7000
6000
5000
4000
3000
2000
1000
5750 min-1
電圧:DC24 V
PWM周波数:25 kHz
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
0.5
0
0
0
200
2.5
2.0
1.0
1.5 400
600
3.0
3.5 800
1000
20
0.4
10
0.8
30
1.2
40 50
1.6
静圧
風量
(Pa)
DC24 V
(inch H2O)
(CFM)
(m3/min)
PWMデューティ
100%
50%
0
0
0
200
2.5
2.0
1.0
0.5
1.5 400
600
3.0
3.5 800
1000
20
0.4
10
0.8
30
1.2
40 50
1.6
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
PWMデューティ100%
24 V
26.4 V
21.6 V
6000
5000
4000
3000
2000
1000
5250 min-1
電圧:DC24 V
PWM周波数:25 kHz
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
Static pressure Static pressure
Static pressure
Airflow
Airflow
Airflow
PWM duty cycle
PWM duty cycle
PWM duty cycle
Static pressure Static pressure
Static pressure
Airflow
Airflow
Airflow
PWM duty cycle 100%
PWM duty cycle 100%
PWM duty cycle 100%
Fan speed Fan speed
PWM duty cycle
PWM duty cycle
Voltage: 24 VDC
PWM frequency: 25 kHz
Voltage: 12 VDC
PWM frequency: 25 kHz
Fan speed
PWM duty cycle
Voltage: 24 VDC
PWM frequency: 25 kHz
12 VDC
24 VDC
24 VDC
Static pressure
Airflow
PWM duty cycle
Static pressure
Airflow
PWM duty cycle 100%
Fan speed
PWM duty cycle
Voltage: 24 VDC
PWM frequency: 25 kHz
24 VDC
PWM duty cycle Operating voltage range PWM duty - Speed characteristics example
■Airflow - Static Pressure Characteristics / PWM Duty - Speed Characteristics Example
9BMB12P2F01 With pulse sensor with PWM control function
9BMB24P2K01 With pulse sensor with PWM control function
9BMB24P2G01 With pulse sensor with PWM control function
9BMB24P2S01 With pulse sensor with PWM control function
PWM duty cycle
PWM duty cycle
PWM duty cycle
Operating voltage range
Operating voltage range
Operating voltage range
PWM duty - Speed characteristics example
PWM duty - Speed characteristics example
PWM duty - Speed characteristics example
u.5 LU 1.5 7.
g_._._‘_._._‘ ‘_A_A_A_A_A_ x_A_A_A_A_A_
0‘02!”anme umznanonsu umznanww
n Inzuanousnwm
DC
12 V
7 V
13.8 V
0
0
0.80.4 1.2 1.6
600
200
400
800
1000
402010 30 50
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0
1.0
0.5
1.5
2.0
2.5
3.0
3.5
00.5 1.0
200
400
600
800
1.5 2.0
1200
1000
1400
1600
0 10 20 30 40 50 60 70
0
1.0
2.0
3.0
4.0
5.0
6.0
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
12 V
7 V
13.2 V
12 V
7 V
13.8 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
40
010 20 30
0
1.0
50
0
200
400
600
100
300
500
0.80.4 1.2 1.6
0.5
1.5
2.0
2.5
12 V
7 V
13.8 V
0
0
0.80.4 1.2 1.6
600
200
400
800
1000
402010 30 50
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0
1.0
0.5
1.5
2.0
2.5
3.0
3.5
12 V
7 V
13.8 V
静圧
風量
(Pa)
(inch H2O)
(CFM)
(m3/min)
40
010 20 30
0
1.0
50
0
200
400
600
100
300
500
0.80.4 1.2 1.6
0.5
1.5
2.0
2.5
465
0
0
2.0
0.5
1.0
1.5
3.5
3.0
2.5
2010 30 40 50
1.2
0
200
400
600
0.4 0.8 1.6
800
静圧
風量
(Pa)
DC24 V
(inch H2O)
(CFM)
(m3/min)
PWMデューティ
100%
50%
0
0
2.0
0.5
1.0
1.5
3.5
3.0
2.5
2010 30 40 50
1.2
0
200
400
600
0.4 0.8 1.6
800
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
PWMデューティ100%
24 V
26.4 V
21.6 V
0 2010 30 40 50
1.2
2.0
0
0.5
0
1.0
1.5
200
400
0.4 0.8
2.5 600
1.6
静圧
風量
(Pa)
DC24 V
(inch H2O)
(CFM)
(m3/min)
PWMデューティ
100%
50%
0 2010 30 40 50
1.2
2.0
0
0.5
0
1.0
1.5
200
400
0.4 0.8
2.5 600
1.6
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
PWMデューティ100%
24 V
26.4 V
21.6 V
5000
4000
3000
2000
1000
4850 min-1
電圧:DC24 V
PWM周波数:25 kHz
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
5000
4000
3000
2000
1000
4500 min-1
電圧:DC24 V
PWM周波数:25 kHz
(min-1)
回転速度
PWM デューティサイクル
0(%)
100
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
2.0
1.0
0
0
0
3.0
5.0
4.0
6.0
600
800
400
200
1400
1600
1200
1000
10 20
0.5 1.0 1.5 2.0
30 40 50 60 70
静圧
26.4 V
21.6 V
24 V
Blower 97 mm
Static pressure
Static pressure
Airflow
Airflow
PWM duty cycle
PWM duty cycle
Static pressure
Static pressure
Airflow
Airflow
PWM duty cycle 100%
PWM duty cycle 100%
Fan speed
PWM duty cycle
Voltage: 24 VDC
PWM frequency: 25 kHz
Fan speed
PWM duty cycle
Voltage: 24 VDC
PWM frequency: 25 kHz
24 VDC
24 VDC
PWM duty cycle Operating voltage range PWM duty - Speed characteristics example
■Airflow - Static Pressure Characteristics / PWM Duty - Speed Characteristics Example
9BMB24P2H01 With pulse sensor with PWM control function
9BMB24P2F01 With pulse sensor with PWM control function
PWM duty cycle Operating voltage range PWM duty - Speed characteristics example
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
9BMB12K201 With pulse sensor 9BMB12G201 With pulse sensor 9BMB12S201 With pulse sensor
9BMB12H201 With pulse sensor 9BMB12F201 With pulse sensor 9BMB24K201 With pulse sensor
Static pressure
Static pressure
Static pressure
Airflow
Airflow
Airflow
Static pressure
Static pressure
Airflow
Airflow
Static pressure
Airflow
’7
n m 20 an on so
In In an an an
n
damages
39:0 3
911:1
(so)
24 V
12 V
26.4 V
静圧
風量
(Pa)
(inch H2O)
(CFM)
(m3/min)
40
010 20 30
0
1.0
50
0
200
400
600
100
300
500
0.80.4 1.2 1.6
0.5
1.5
2.0
2.5
24 V
12 V
26.4 V
0
0
0.80.4 1.2 1.6
600
200
400
800
1000
402010 30 50
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0
1.0
0.5
1.5
2.0
2.5
3.0
3.5
24 V
12 V
26.4 V
0
0
0.80.4 1.2 1.6
600
200
400
800
1000
402010 30 50
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0
1.0
0.5
1.5
2.0
2.5
3.0
3.5
24 V
12 V
26.4 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
40
010 20 30
0
1.0
50
0
200
400
600
100
300
500
0.80.4 1.2 1.6
0.5
1.5
2.0
2.5
466
32±0.3
97.1±1
33±1
300
±
30
R59.6
±
1R51.2
±
1
39±0.3
ø56±1
(50)
(1.5)
(5)
(10)
(2.4)
(18.6)
(18.6
)
(1.5)
(52)
(1.5)
(58)
(8)
(21) (10) 31.5±0.3
39±0.3
39±0.3
95±1
45±0.3
32±0.3
26±0.3
4-ø4.5±0.3
風吹出方向
取付用穴
リード線
AWG24
UL 1430
回転方向
AIRFLOW
Static pressure
Static pressure
Airflow
Airflow
Static pressure
Airflow
Static pressure
Airflow
Airflow direction
Mounting hole
Rotating direction
Lead wire
Operating voltage range
9BMB24F201 With pulse sensor
Operating voltage range Operating voltage range Operating voltage range
■Airflow - Static Pressure Characteristics
9BMB24G201 With pulse sensor 9BMB24S201 With pulse sensor 9BMB24H201 With pulse sensor
■Dimensions (unit: mm) (With pulse sensor with PWM control function)