Nidec Components Corporation 的 MG16B Seies 规格书
RoHS comliant
Rated
Voltage Part Number
Torque (mNm)
Rated Max. Starting No-Load Rated No-Load Rated Starting Motor Gear
Speed (nin
-1
) (Reference)
Current (mA) Length (mm)
Weight (g)
(Reference)
1/30
1/60
1/120
1/240
1/300
Gear
Ratio
■
PART NUMBER DESIGNATION
■
LIST OF PART NUMBER & SPECIFICATIONS
MG16B - 060 - A B - 00
Series name
Gear ratio
030
:
1/30 60
:
1/60 120
:
1/120
240
:
1/240 300
:
1/300
Rated voltage
A
:
DC6 V B
:
DC12 V
※ Can also correspond to review for the rated voltage 24V, the gear ratios 1/15, 1/500, and 1/650.
RoHS compliant
DC6 V
DC12 V
DC6 V
DC12 V
DC6 V
DC12 V
DC6 V
DC12 V
DC6 V
DC12 V
MG16B-030-AB-00
MG16B-030-AA-00
20 30 >50 477 380
<160 <400 <1600
<80 <250 <800
<160 <400 <1600
<80 <250 <800
<160 <400 <1600
<80 <250 <800
<160 <400 <1600
<80 <250 <800
<160 <400 <1600
<80 <250 <800
35 14 25
38 17 30
41 20 35
40 60 >100 213 160
60 90 >170 127 100
120 180 >350 53 40
160 240 >400 45 34
MG16B-060-AB-00
MG16B-060-AA-00
MG16B-120-AB-00
MG16B-120-AA-00
MG16B-240-AB-00
MG16B-240-AA-00
MG16B-300-AB-00
MG16B-300-AA-00
DC GEARED MOTORS MG16B
■
PERFORMANCE CURVES
■
OUTLINE DIMENSIONS (Unit: mm)
●MG16B-060-AA-00
1600
1200
800
400
0
300
CURRENT
[ mA ]
SPEED
[min
-1
]
225
150
75
0
0100
Torque m
N·m
200
6V, Gear ratio 1/60
SPEED
CURRENT
●MG16B-120-AA-00
1600
1200
800
400
0
300
CURRENT
[ mA ]
SPEED
[min
-1
]
225
150
75
0
Torque m
N·m
0 200 400
6V, Gear ratio 1/120
SPEED
CURRENT
●MG16B-240-AA-00
1600
1200
800
400
0
80
CURRENT
[ mA ]
SPEED
[min
-1
]
60
40
20
0
Torque m
N·m
0 500 1000
6V, Gear ratio 1/ 240
SPEED
CURRENT
1600
1200
800
400
0
1000
CURRENT
[ mA ]
SPEED
[min
-1
]
750
500
250
0
0 50 100
Torque m
N·m
●MG16B-030-AA-00
6V, Gear ratio 1/30
SPEED
CURRENT
●MG16B-030-AB-00
1000
750
500
250
0
1000
CURRENT
[ mA ]
SPEED
[min
-1
]
750
500
250
0
0 50 100
Torque m
N·m
12V, Gear ratio 1/30
SPEED
CURRENT
●MG16B-060-AB-00
1000
750
500
250
0
300
CURRENT
[ mA ]
SPEED
[min
-1
]
225
150
75
0
0 100
Torque m
N·m
200
12V, Gear ratio 1/60
SPEED
CURRENT
●MG16B-120-AB-00
1000
750
500
250
0
300
CURRENT
[ mA ]
SPEED
[min
-1
]
225
150
75
0
Torque m
N·m
0 200 400
12V, Gear ratio 1/120
SPEED
CURRENT
●MG16B-240-AB-00
1000
750
500
250
0
80
CURRENT
[ mA ]
SPEED
[min
-1
]
60
40
20
0
Torque m
N·m
0 500 1000
12V, Gear ratio 1/240
SPEED
CURRENT
●MG16B-300-AB-00
Torque m
N·m
0 500 1000
1000
750
500
250
0
60
CURRENT
[ mA ]
SPEED
[min
-1
]
45
30
15
0
12V, Gear ratio 1/300
SPEED
CURRENT
●MG16B-300-AA-00
Torque m
N·m
0 500 1000
1600
1200
800
400
0
60
CURRENT
[ mA ]
SPEED
[min
-1
]
45
30
15
0
6V, Gear ratio 1/300
SPEED
CURRENT
DIRECTION OF ROTATION
11.2±0.2
3–0.05
0
0
0
φ
7–0.2
φ
5
φ
16
φ
2.5–0.05
11 ±0.15
150
±10
2
±0.5
2– M2
(DEPTH:3.5)
5
1.6
(0.7)
10 A 20 (1)
Lot No.
Label
BLACK
UL1061LF AWG28
RED
(38°)
14.6
Gear
ratio
A
14 17 20
Mark A
1/30 1/60 1/120 1/240 1/300
MG16B
DC GEARED MOTORS
(Figures in the table are typical values under rated operating condition.)