TE Connectivity Linx 的 SMA, Reverse Polarity SMA Specifications 规格书
Lir'i)’('
TECHNOLOGIES
Wireless made simple‘
SMA and Reverse Polarity SMA Specifications
Materials
Connector Part Material Finish
Bodies Brass Nickel or Gold
Stainless Steel Passivated or Gold
Center contact Male: Brass Gold
Female: Beryllium Copper
Insulator PTFE N/A
Crimp ferrule Annealed Copper Nickel or Gold
Electrical
Electrical Data Detail
Impedance 50 ohm
Frequency range Flexible cable: 0~12.4GHz
Semi-rigid cable: 0~18GHz
Working voltage
RG402 (.141") » 500 volts rms max.
RG405 (.085") » 335 volts rms max.
RG58, 141, 142, 223/U » 500 volts rms max.
RG174, 188, 316/U » 335 volts rms max.
RG178, 196/U » 250 volts rms max.
Insulation resistance 5,000 megaohms min.
Dielectric withstanding voltage
RG402 (.141") » 1,000 volts rms max.
RG405 (.085") » 750 volts rms max.
RG58, 141, 142, 223/U » 1,000 volts rms max.
RG174, 188, 316/U » 750 volts rms max.
RG178, 196/U » 500 volts rms max.
Contact resistance Center contact: 3.0 milliohms max.
Outer contact: 2.0 milliohms max.
VSWR: f(GHz)
Straight Right angle
RG178/U 1.20+0.025f 1.20+0.03f
RG174, 316/U 1.15+0.02f 1.15+0.03f
RG58, 141, 142, 223/U 1.10+0.01f 1.15+0.02f
RG402 (.141") 1.05+0.005f 1.15+0.15f
RG405 (.085") 1.05+0.005f 1.18+0.15f
Insertion loss 0.04dB max. x √f GHz (straight)
0.06dB max. x √f GHz (right angle)
Wireless made simple‘
Mechanical
Mechanical Data Detail
Engagement force 60lbs min.
Disengagement force 15 inch-pound
Connector durability 500 cycles min.
Cable retention force RG58, 141, 142, 223/U » 40lbs min.
RG174, 188, 316/U » 20lbs min.
Environmental
Environmental Data Detail
Corrosion (salt spray) MIL-STD-202 METHOD 101 TEST CONDITION B
Thermal shock MIL-STD-202 METHOD 107 TEST CONDITION B
Vibration MIL-STD-202 METHOD 204 TEST CONDITION D
Mechanical shock MIL-STD-202 METHOD 213 TEST CONDITION I
Temperature Range –65°C to 165°C