MAC4DSM, SN-LF 规格书
% Lilleliuse‘
szmseApphed \ Answers mums
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
• Small Size Surface Mount
DPAK Package
• Passivated Die for
Reliability and Uniformity
• Blocking Voltage to 800 V
• On−State Current Rating
of 4.0 A RMS at 108°C
• Low IGT − 10 mA
Maximum in 3 Quadrants
• High Immunity to dv/dt −
50 V/μs at 125°C
• Epoxy Meets UL 94 V−0
@ 0.125 in
• ESD Ratings: Human
Body Model, 3B > 8000 V
Machine Model, C > 400
V
• Pb−Free Packages are
Available
Features
Designed for high volume, low cost, industrial and
consumer applications such as motor control; process
control; temperature, light and speed control.
Description
MAC4DSM, MAC4DSN
Additional Information
Samples
Resources
Datasheet
Pb
Functional Diagram
MT 1
G
MT 2
Pin Out
CASE 221A
STYLE 4
12
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
Rating Symbol Value Unit
Peak Repetitive Off-State Voltage (Note 1)
(Gate Open, Sine Wave 50 to 60 Hz, TJ = -40° to 110°C) MAC4DSM
MAC4DSN
VDRM,
VRRM
600
800 V
On-State RMS Current (Full Cycle Sine Wave, 60 Hz, TC = 108°C) IT (RMS) 4.0 A
Peak Non-Repetitive Surge Current
(One Full Cycle Sine Wave, 60 Hz, TC= 108°C) ITSM 40 A
Circuit Fusing Consideration (t = 8.3 msec) I2t 6.6 A²sec
Peak Gate Current (Pulse Width ≤ 20 µsec, TC= 108°C) IGM 4.0 A
Peak Gate Power (Pulse Width ≤ 10 µsec, TC= 108°C) PGM 2.0 W
Peak Gate Voltage (Pulse Width ≤ 20 µsec, TC= 108°C) VGM 5.0 V
Average Gate Power (t = 8.3 msec, TC= 108°C) PG(AV) 1.0 W
Operating Junction Temperature Range TJ-40 to +125 °C
Storage Temperature Range Tstg -40 to +150 °C
Maximum Ratings (TJ = 25°C unless otherwise noted)
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating Conditions is not implied.
Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
1. VDRM and VRRM for all types can be applied on a continuous basis. Ratings apply for zero or negative gate voltage; however, positive gate voltage shall not be applied concurrent with negative
potential on the anode. Blocking voltages shall not be tested with a constant current source such that the voltage ratings of the devices are exceeded.
2. These ratings are applicable when surface mounted on the minimum pad sizes recommended.
3. 1/8" from case for 10 seconds.
Thermal Characteristics
Rating Symbol Value Unit
Thermal Resistance Junction−to−Case (AC)
Junction−to−Ambient
Junction−to−Ambient (Note 2)
RƟJC
RƟJA
RƟJA
3.5
88
80 °C/W
Maximum Lead Temperature for Soldering Purposes, 1/8” from case for
10 seconds (Note 3) TL260 °C
Electrical Characteristics - OFF (TJ = 25°C unless otherwise noted ; Electricals apply in both directions)
Electrical Characteristics - ON (TJ = 25°C unless otherwise noted; Electricals apply in both directions)
Characteristic Symbol Min Ty p Max Unit
Peak Repetitive Blocking Current
(VD = VDRM = VRRM; Gate Open)
TJ = 25°C
TJ = 125°C IDRM,
IRRM
- - 0.01 mA
- - 2.0
4. Indicates Pulse Test: Pulse Width ≤ 2.0 ms, Duty Cycle ≤ 2%.
Characteristic Symbol Min Typ Max Unit
Peak On−State Voltage (Note 4) (ITM = ±6.0 A) VTM −1.3 1. 6 V
Gate Trigger Current
(Continuous dc)
(VD = 12 V, RL = 100 Ω)
MT2(+), G(+)
IGT
2.9 4.0 10
mAMT2(+), G(−) 2.9 5.0 10
MT2(−), G(−) 2.9 7. 0 10
Holding Current (VD = 12 V, Gate Open, Initiating Current = ±200 mA)) IH2.0 5.5 1.5 mA
Latching Current
MT2(+), G(+)
IL
_ 6.0 30
mAMT2(+), G(−) _ 10 30
MT2(−), G(−) _ 6.0 30
Gate Trigger Voltage
(Continuous dc)
(VD = 12 V, RL = 100 Ω)
MT2(+), G(+)
VGT
0.5 0.7 1.3
VMT2(+), G(−) 0.5 0.65 1.3
MT2(−), G(−) 0.5 0.7 1.3
Gate Non−Trigger Voltage
(TJ = 125°C)
(VD = 12 V, RL = 100 Ω)
MT2(+), G(+)
VGD
0.2 0.4 −
V
MT2(+), G(−) 0.2 0.4 −
MT2(−), G(−) 0.2 0.4 −
% Lilleliuse‘
aw Wham; 1mm
Mn Posm
(mum mum
v
m w 2 T m mm
mm." H H [a m .5, Quldnntl
m: an:
Mn Mn
: ;
RE F Ii F
k! 7 a m
x-wn (-nm
Quadunl m (-a I“ m .5, Qummu w
an: m:
urn WI
"Tr air
um an m:
mmmwmm
"mm: M mm .5 Mn,
win. my” s‘gmk (ulna xumm AC mg mam mm In... wed
Kunem
Quadrant I
¢ v Main Yeminal 2 +
an sme
In M 3‘ VIR M
Wallis:
|an an Vum
Quidnnt 3
Mam Terminal 2 _
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
Voltage Current Characteristic of SCR
Quadrant Definitions for a Triac
Symbol Parameter
VDRM Peak Repetitive Forward Off State Voltage
IDRM Peak Forward Blocking Current
VRRM Peak Repetitive Reverse Off State Voltage
IRRM Peak Reverse Blocking Current
VTM Maximum On State Voltage
IHHolding Current
Dynamic Characteristics
Characteristic Symbol Min Ty p Max Unit
Rate of Change of Commutating Current
(VD = 400 V, ITM = 3.5 A, Commutating dv/dt = 10 V/µsec, Gate Open,
TJ = 125°C, f = 500 Hz, CL = 5.0 µF, LL = 20 mH, No Snubber) See Figure 16 (dI/dt)c 3.0 4.0 − A/ms
Critical Rate of Rise of Off-State Voltage
(VD = 0.67 x VDRM, Exponential Waveform, Gate Open, TJ = 125°C) dV/dt 50 175 − V/µs
+Current
+Voltage
VTM
IH
IDR M at VDR M
on state
off stat e
IRR M at VRR M
Quadrant 1
Main Terminal 2 +
Quadrant 3
Main Terminal 2 VTM
IH
All polarities are referenced to MT1.
With in phase signals (using standard AC lines) quadrants I and III are used .
MT 1
(+) IGT
GA TE
(+) MT 2
RE F
MT 1
( ) IGT
GA TE
(+) MT 2
RE F
MT 1
(+) IGT
GA TE
( ) MT 2
RE F
MT 1
( ) IGT
GA TE
( ) MT 2
RE F
MT2 NEGA TIVE
(Negative Half Cycle)
MT2 POSITIVE
(Positive Half Cycle)
+
VItnardauQIIItnardauQ
ItnardauQIItnardauQ
IGT +I GT
% thleliuse‘
szmseApphed \ Answers behvpved
I25
m
a
.1.
,1
5
u : caNnucmN ANGLE
do
n 05 w 15 u 25 3.0 35 w
mmms nN-STAIE CURRENT tAMPS)
Ins
In, MMMUM ALLOWABLE EASEYEMPERAYUKH'D
my, AVERAGE inzn us: PA1IGN (WATrS)
5.0
\
130a
dc
5.0
w
3.0
2.0
/
/% I1:3U“
‘3
“mums mums cunnzm «mm
u] U! W
“J?
é-‘é-‘é’szga:
IGr, GATE mam CURRENHMA)
E
$5
.25 n 25 so 75 Inn 125
anc‘mN TEMPEKAYURE IC)
VGT, GATE TFIEEER vmmsavnnsi
w
n2
m
n}
n5
//
/
/
//
//
rm
n1
an
o 25 5a 75
TLJUNETDN TEMPERATURE es)
100 125
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
Figure 4. Transient Thermal ResponseFigure 3. On−State Characteristics
Figure 6. Typical Gate Trigger Voltage vs. Junction TemperatureFigure 5. Typical Gate Trigger Current vs, Junction Temperature
t, TIME (ms)
1.00.
1
1.0
0.
1
0.01
r(t)
,
TRANSIENT RESIST ANCE (NORMALIZED)
K 0
1
000
1
00
1
0
1
ZJC(t) = R JC(t) r(t)
5.00
VT, INSTANTANEOUS ON-STATE VOLTAGE (VOLTS)
100
10
1.0
0.
1
4.0
I
0
.
30
.
20
.
1
, INSTANTANEOUS ON-STATE CURRENT (AMPS)
T
TYPICAL @ TJ = 25°C
MAXIMUM @ T
J = 25°C
MAXIMUM @ T
J = 125°C
Figure 1. Typical RMS Current Derating Figure 2. On-State Power Dissipation
itteltuse‘
my Apphed‘Ansne mm
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
Figure 10. Exponential Static dv/dt vs.
Gate−MT1 Resistance, MT2(-)
Figure 10. Exponential Static dv/dt vs.
Gate−MT1 Resistance, MT2(-)
Figure 9. Exponential Static dv/dt vs.
Gate−MT1 Resistance, MT2(+)
Figure 9. Exponential Static dv/dt vs.
Gate−MT1 Resistance, MT2(+)
RG-MT
1
, GATE-MT1 RESIST ANCE (OHMS)
100
1200
800
600
400
200
0
STATIC dv/dt (V/ s)
k 0
1
000
1
1000
TJ = 125°C
VPK = 400 V
600 V
800 V
VPK, PEAK VOLTAGE (VOLTS)
400
2000
1600
1200
800
400
0600 008005 700
STATIC dv/dt (V/ s)
GATE OPEN
TJ = 100°C
125°C
110°C
k 0
1
000
1
100
RG-MT
1
, GATE-MT1 RESIST ANCE (OHMS)
1000
800
600
400
200
0
STATIC dv/dt (V/ s)
TJ = 125°C
VPK = 400 V
600 V
800 V
500 600400
VPK, PEAK VOLTAGE (VOLTS
)
800
600
400
200
0008007
STATIC dv/dt (V/ s)
GATE OPEN
TJ = 100°C
125°C
110°C
75 125-50
TJ, JUNCTION TEMPERATURE
(
°C
)
14
12
4.0
I
H, HOLDING CURRENT (mA)
2.0
000
1
0552052
-
8.0
6.0
10
MT2 POSITIVE
MT2 NEGATIVE
Figure 7. Typical Holding Current vs. Junction Temperature Figure 8. Typical Latching Current vs.Junction Temperature
TJ, JUNCTION TEMPERATURE
(
°C
)
52
1
52-50
10
5.0
0
I
052
-
15
20
25
, LATCHING CURRENT (mA)
L
10050 75
Q2
Q3
Q1
% Lilleliuse‘
am
pm \ Answers 1mm
ill
n
NON-POLAR _
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
125100
TJ, JUNCTION TEMPERATURE
(
°C
)
400
200
002
1
5
11
0
11
50
1
800
600
STATIC dv/dt (V/ s)
GATE OPEN
VPK = 400 V
800 V
600 V
020
.
50
di/dt(c), RATE OF CHANGE OF COMMUTATING CURRENT (A/ms)
100
10
1.0
COMMUTATING VOLTAGE (V/ s)
10 15
VPK = 400 V
100°C 75°C
TJ = 125°C
t
w
VDRM
(di/dt)
c
=
6f
I
TM
1000
f
=
1
2
t
w
dv/dt(c), CRITICAL RATE OF RISE OF
Figure 13. Typical Holding Current vs. Junction Temperature
Figure 15. Typical Holding Current vs. Junction Temperature
Figure 14. Typical Latching Current vs.Junction Temperature
TJ, JUNCTION TEMPERATURE
(
°C
)
125100
1000
200
00
11
50
1
1200
1400
1600
115 120
STATIC dv/dt (V/ s)
400
600
800
GATE OPEN
VPK = 400 V
800 V
600 V
Figure 16. Simplified Test Circuit to Measure the Critical Rate of Rise of Commutating Current (di/dt)
LL1N4007
200 V
+
MEASURE
I
-
CHARGE
CONTROL
CHARGE TRIGGER
CL
51
MT2
MT
1
1N914
G
TRIGGER CONTROL
200 VRMS
ADJUST FOR
TM, 60 Hz VAC
Note: Component values are for verification of rated (di/dt)c. See AN1048 for additional information.
D
aofiom w
if
‘ 71
W
momma V‘EW
A mm"
musmucnwi
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
Dimensions Soldering Footprint
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M,
1982.
2. CONTROLLING DIMENSION: INCH.
STYLE 6:
PIN 1. MT1
2. MT2
3. GATE
4. MT2
5.80
0.228
2.58
0.101
1.6
0.063
6.20
0.244
3.0
0.118
6.172
0.243
mm
inches
SCALE 3:
1
b
D
E
b3
L3
L4
b2
M
0.005 (0.13) C
c2
A
c
C
Z
12 3
4
A1
H
DETAIL A
SEATING
PLANE
A
B
C
L1
L
H
L2 GAUGE
PLANE
DETAIL A
ROTATED 90 CW
e
BOTTOM VIEW
Z
BOTTOM VIEW
SIDE VIEW
TOP VIEW
ALTERNATE
CONSTRUCTIONS
NOTE 7
Z
Dim
Inches Millimeters
Min Max Min Max
A0.087 0.094 2.20 2.40
A1 0.000 0.005 0.00 0.12
b0.022 0.030 0.55 0.75
b2 0.026 0.033 0.65 0.85
b3 0.209 0.217 5.30 5.50
c0.019 0.023 0.49 0.59
c2 0.019 0.023 0.49 0.59
D0.213 0.224 5.40 5.70
E0.252 0.260 6.40 6.60
e0.091 2.30
H0.374 0.406 9.50 10.30
L0.058 0.070 1.47 1.78
L1 0.114 2.90
L2 0.019 0.023 0.49 0.59
L3 0.053 0.065 1.35 1.65
L4 0.028 0.039 0.70 1. 0 0
Z0.154 - 3.90 -
DPAK—a
CASE 369D-
ISSUE E
@
“LE: 1*; i: %
2m
WM
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/11/19
Thyristors
Surface Mount – 600V - 800V > MAC4DSM, MAC4DSN
Dimensions Part Marking System
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M,
1982.
2. CONTROLLING DIMENSION: INCH.
STYLE 6:
PIN 1. MT1
2. MT2
3. GATE
4. MT2
Pin Assignment
1Main Terminal 1
2Main Terminal 2
3 Gate
4Main Terminal 2
Ordering Information
Device Package Type Package Shipping
MAC4DSM−001 DPAK−3 369D 4000 Unit/Box
MAC4DSM−001G DPAK−3
(Pb−Free) 369D 4000 Unit/Box
MAC4DSMT4 DPAK−3 369C 2500 / Tape & Reel
MAC4DSMT4G DPAK−3
(Pb−Free) 369C 2500 / Tape & Reel
MAC4DSN−001 DPAK−3 369D 4000 Unit/Box
MAC4DSN−001G DPAK−3
(Pb−Free) 369D 4000 Unit/Box
MAC4DSNT4 DPAK−3 369C 2500 / Tape & Reel
DPAK 3
CASE 369D
STYLE 6
DPAK
CASE 369C
STYLE 6
12
3
4
1
23
4
12 3
4
V
SA
K
T
SEATING
PLANE
R
B
F
G
D3 PL
M
0.13 (0.005
)
T
C
E
J
H
Z
DPAK 3
01
AC
4DSxG
AC
4DSxG
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics
Dim
Inches Millimeters
Min Max Min Max
A0.213 0.224 5.40 5.70
B0.252 0.260 6.40 6.60
C0.087 0.094 2.20 2.40
D0.024 0.030 0.60 0.75
E0.022 0.026 0.55 0.65
F0.031 0.039 0.78 0.98
G0.091 2.30
H0.046 0.050 1.18 1.28
J0.019 0.023 0.49 0.59
K0.291 0.315 7.40 8.00
R0.209 0.217 5.30 5.50
S0.063 1.60
V0.053 0.065 1.35 1.65
Z0.150 3.80
YMAXX
AC4DCx =Device Code
x =M or N
Y =Year
M =Month
A =Assembly Site
XX =Lot Serial Code
G =Pb-Free Package
YMAXX