Littelfuse Inc. 的 MAC4DCM, CN-LF 规格书
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
• Small Size Surface Mount
DPAK Package
• Passivated Die for
Reliability and Uniformity
• Blocking Voltage to 800 V
• On−State Current Rating
of 4.0 A RMS at 108°C
• High Immunity to dv/dt −
500 V/µs at 125°C
• High Immunity to di/dt −
6.0 A/ms at 125°C
• Epoxy Meets UL 94 V−0
@ 0.125 in
• ESD Ratings: Human
Body Model, 3B > 8000 V
Machine Model, C > 400
V
• Pb−Free Packages are
Available
Features
Designed for high volume, low cost, industrial and
consumer applications such as motor control; process
control; temperature, light and speed control.
Description
Pin Out
MAC4DCM, MAC4DCN
Additional Information
Samples
Resources
Datasheet
12
3
4
1
23
4
Pb
Functional Diagram
MT 1
G
MT 2
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
Rating Symbol Value Unit
Peak Repetitive Off-State Voltage (Note 1)
(Gate Open, Sine Wave 50 to 60 Hz, TJ = -40° to 125°C) MAC4DCM
MAC4DCN VDRM,
VRRM
600
800 V
On-State RMS Current (Full Cycle Sine Wave, 60 Hz, TC = 108°C) IT (RMS) 4.0 A
Peak Non-Repetitive Surge Current
(One Full Cycle Sine Wave, 60 Hz, TC= 125°C) ITSM 40 A
Circuit Fusing Consideration (t = 8.3 msec) I2t 6.6 A²sec
Peak Gate Current (Pulse Width ≤ 20 µsec, TC= 108°C) IGM 4.0 A
Peak Gate Power (Pulse Width ≤ 10 µsec, TC= 108°C) PGM 2.0 W
Average Gate Power (t = 8.3 msec, TC= 108°C) PG(AV) 1.0 W
Operating Junction Temperature Range TJ-40 to +125 °C
Storage Temperature Range Tstg -40 to +150 °C
Maximum Ratings (TJ = 25°C unless otherwise noted)
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating Conditions is not implied.
Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
1. VDRM and VRRM for all types can be applied on a continuous basis. Ratings apply for zero or negative gate voltage; however, positive gate voltage shall not be applied concurrent with negative
potential on the anode. Blocking voltages shall not be tested with a constant current source such that the voltage ratings of the devices are exceeded.
2. These ratings are applicable when surface mounted on the minimum pad sizes recommended.
3. 1/8" from case for 10 seconds.
Thermal Characteristics
Rating Symbol Value Unit
Thermal Resistance, Junction−to−Case (AC)
Junction−to−Ambient
Junction−to−Ambient (Note 2)
RƟJC
RƟJA
RƟJA
3.5
88
80 °C/W
Maximum Lead Temperature for Soldering Purposes, 1/8” from case for
10 seconds TL260 °C
Electrical Characteristics - OFF (TJ = 25°C unless otherwise noted ; Electricals apply in both directions)
Characteristic Symbol Min Ty p Max Unit
Peak Repetitive Blocking Current
(VD = VDRM = VRRM; Gate Open) TJ = 25°C
TJ = 110°C IDRM,
IRRM
- - 0.005 mA
- - 2.0
Electrical Characteristics - ON (TJ = 25°C unless otherwise noted; Electricals apply in both directions)
4. Indicates Pulse Test: Pulse Width ≤ 2.0 ms, Duty Cycle ≤ 2%.
Characteristic Symbol Min Ty p Max Unit
Peak On−State Voltage (Note 4) (ITM = ±6.0 A) VTM −1.3 1. 6 V
Gate Trigger Current
(Continuous dc)
(VD = 12 V, RL = 100 Ω)
MT2(+), G(+)
IGT
8.0 12 35
mAMT2(+), G(−) 8.0 18 35
MT2(−), G(−) 8.0 22 35
Holding Current
(VD = 12 V, Gate Open, Initiating Current = ±200 mA) IH6.0 22 35 mA
Latching Current
(VD = 12 V, IG = 35 mA)
MT2(+), G(+)
IL
− 30 60
mAMT2(+), G(−) − 50 80
MT2(−), G(−) − 20 60
Gate Trigger Voltage
(Continuous dc)
(VD = 12 V, RL = 100 Ω)
MT2(+), G(+)
VGT
0.5 0.8 1.3
VMT2(+), G(−) 0.5 0.8 1.3
MT2(−), G(−) 0.5 0.8 1.3
Gate Non−Trigger Voltage
(TJ = 125°C)
(VD = 12 V, RL = 100 Ω)
MT2(+), G(+)
VGD
0.2 0.4 −
V
MT2(+), G(−) 0.2 0.4 −
MT2(−), G(−) 0.2 0.4 −
MTZ Pusiliva
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
Dynamic Characteristics
Characteristic Symbol Min Ty p Max Unit
Rate of Change of Commutating Current
(VD = 400 V, ITM = 4.0 A, Commutating dv/dt = 18 V/µsec,
Gate Open, TJ = 125°C, f = 250 Hz, CL = 5.0 µF, LL = 20 mH, No Snubber)
(See Figure 16)
(dI/dt)c 6.0 8.4 − A/ms
Critical Rate of Rise of Off-State Voltage
(VD = 0.67 x VDRM, Exponential Waveform, Gate Open, TJ = 125°C) dV/dt 500 1700 − V/µs
Voltage Current Characteristic of SCR
Quadrant Definitions for a Triac
Symbol Parameter
VDRM Peak Repetitive Forward Off State Voltage
IDRM Peak Forward Blocking Current
VRRM Peak Repetitive Reverse Off State Voltage
IRRM Peak Reverse Blocking Current
VTM Maximum On State Voltage
IHHolding Current
Quadrant 1
Main Terminal 2+
VTM
IH
IDRM at VDRM
+Voltag
e
Off State
Quadrant 3
Main Terminal 2-
+Current
On State
IRRM at VRRM
IH
VTM
+
+
MT2 Positive
(Positive Half Cycle)
MT2 Negative
(Negative Half Cycle)
Quadrant IV
Quadrant I
Quadrant III
Quadrant II
IGT
IGT
(-) MT 2
(+) MT 2
(-) MT 2
(+) MT 2
(-) IGT
Gate
(-) IGT
Gate
(-) IGT
Gate
(-) IGT
Gate
REF
REF
REF
REF
MT 1
MT 1
MT 1
MT 1
All Polarities are referenced to MT1.
With in-phase signals (using standard AC lines) quadrants I and III are used
% LIttelfuse‘
mum/Wm \ A vevshplweved
G a
z 125 E an ‘ ‘ ‘ ‘ d
E ‘3' 5.0 ‘m E
Z .
E m \« m a 4% an W >’/
E n . J1 '
E \ g 99 g ANGLE
.x
u 115 5 33
“:1 E
5 % § E 2;: //
fl an —
g m g / u::u
g nNDucm ANGLE 1m 3w //
= 1:»
E Ins \ d“ 3 a
s u n: w I: u; z; 3.0 a: w n m 2,0 39 w
8 hmMMs DN-SYATE CURRENY amps) Immms nN.s1ATE CURREN‘I amps)
so 12
:3
E50 3 1’ \
E §I \\ m
E" u “2 «‘3\
a \ i m \
5 an 5 0.5
w as u \
m
E 20 \ g on
5 ul \ \ 5
5; m \‘ 5 02
§= >
o
.25 n 25 so 75 Inn 125 . .25 n 25 an 75 m 125
T hJUNCYDN IEMPERMURE (c) ThJUNCTnN TEMPERATURE (c)
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
Figure 4. Transient Thermal ResponseFigure 3. On−State Characteristics
Figure 6. Typical Gate Trigger Voltage vs. Junction TemperatureFigure 5. Typical Gate Trigger Current vs, Junction Temperature
t, TIME (ms)
1.00.
1
1.0
0.
1
0.01
r(t)
,
TRANSIENT RESIST ANCE (NORMALIZED)
k 0
1
000
1
00
1
0
1
ZJC(t) = R JC(t) r(t)
5.00
VT, INSTANTANEOUS ON-STATE VOLTAGE (VOLTS)
100
10
1.0
0.
1
4.0
I
0
.
30
.
20
.
1
, INSTANTANEOUS ON-STATE CURRENT (AMPS)
T
TYPICAL @ TJ = 25ϒC
MAXIMUM @ T
J = 25ϒC
MAXIMUM @ T
J = 125ϒC
°
°
°
°
°
°
α
α
Figure 1. Typical RMS Current Derating Figure 2. On-State Power Dissipation
°
°
°
°
α
α
°
% LIttelfuse‘
Expevllse Appm \ 2mm “zlweved
1W 100“ ll! K
amwmmn manna: (mm)
an 120
a 5n 2 m
E E.
E ,n wzvusn E w
E E
a =
u an I: an
m .5
z z
5 z
D In a w
=_ Mr2 NEGAY S
_2 _~.
In - 20
n a
an .25 u 25 5n 75 m 125 an .25 n 25 50 75 Inn 125
uwumnmswwmnm) Twumcmmswwmmc)
10 K l5 K
1,: 125°:
59 K
a a
4 4 10K
g, sax g
: WK E’
E E, 53 K
2.0 K
mo mm m K
REMHJEATEMTI RESBTANCE (DHMS?
WK
3.0 K GATE OPEN
sax
UK
smlc av/dtM. s)
2.0K
we 5m: 600 mu m
V”, PEAK VflLTAGE Nous)
MK
12 K
GATE OPEN
10K
u K
WK
smlc nv/cmv]. 3)
43K
UK
we 5m Euu 7uu mu
vm PEAK vuuAnE (mus)
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
Figure 10. Exponential Static dv/dt vs.
Gate−MT1 Resistance, MT2(-)
Figure 9. Exponential Static dv/dt vs.
Gate−MT1 Resistance, MT2(+)
Figure 9. Exponential Static dv/dt vs. Peak Voltage, MT2(-)Figure 11. Exponential Static dv/dt vs. Peak Voltage, MT2(+)
Figure 7. Typical Holding Current vs. Junction Temperature Figure 8. Typical Latching Current vs.Junction Temperature
% LIttelfuse‘
mum/Wm \ Answushul [eyed
m
I2 K GATE nPEN
1n K
IJ: K
wk
smlc dvlle/us)
UK
UK
m 105 110 I15 120 125
uJUNc‘mN TEMPERATURE (c)
1nnnc
dv/dm, chCAL RATE or “SE OF
coMMumINe VIIUAGEW/u s)
n 5;! In 15 10 15 an :5
ammnmz or CHANGE or cuMMnmws BURRENY Wins)
__/
w
—H—va-}I
NON-POLAR __
u
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
125100
TJ, JUNCTION TEMPERATURE
(
ϒC)
4.0 K
2.0 K
002
1
5
11
0
11
50
1
10 K
8.0 K
STATIC dv/dt (V/ s)
GATE OPEN
VPK = 400 V
800 V
600 V
6.0 K
Figure 13. Typical Exponential Static dv/dt vs.Junction
Temperature, MT2(+) Figure 13. Typical Exponential Static dv/dt vs.Junction
Temperature, MT2(-)
Note: Component values are for verification of rated (di/dt)c. See AN1048 for additional information
Figure 16. Simplified Test Circuit to Measure the Critical Rate of Rise of Commutating Current (di/dt)
LL1N4007
200 V
+
MEASURE
I
-
CHARGE
CONTROL
CHARGE TRIGGER
CL
51
MT2
MT
1
1N914
G
TRIGGER CONTROL
200 VRMS
ADJUST FOR
I
TM, 60 Hz VAC
Figure 15. Critical Rate of Rise of Commutating Voltage
SUD
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
Dimensions Soldering Footprint
Dim
Inches Millimeters
Min Max Min Max
A0.087 0.094 2.20 2.40
A1 0.000 0.005 0.00 0.12
b0.022 0.030 0.55 0.75
b2 0.026 0.033 0.65 0.85
b3 0.209 0.217 5.30 5.50
c0.019 0.023 0.49 0.59
c2 0.019 0.023 0.49 0.59
D0.213 0.224 5.40 5.70
E0.252 0.260 6.40 6.60
e0.091 2.30
H0.374 0.406 9.50 10.30
L0.058 0.070 1.47 1.78
L1 0.114 2.90
L2 0.019 0.023 0.49 0.59
L3 0.053 0.065 1.35 1.65
L4 0.028 0.039 0.70 1. 0 0
Z0.154 - 3.90 -
b
D
E
b3
L3
L4
b2
M
0.005 (0).13 C
c2
A
c
C
Z
12 3
4
A1
H
A
B
C
L1
L
H
L2 GAUGE
PLANE
e
Z
NOTE 7 Bottom View Bottom View
Alternate
Construction
Seating
Plane
Side View
Top View
Detail A
Rotated 90°C W
Detail A
5.80
0.228
2.58
0.102
1.60
0.063
6.20
0.244
3.00
0.118
6.17
0.243
mm
inches
SCALE 3: 1
% Littelfuse‘
Expevhse A
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 07/16/19
Thyristors
Surface Mount – 600V - 800V > MAC4DCM, MAC4DCN
Dimensions Part Marking System
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
STYLE 6:
PIN 1. MT1
2. MT2
3. GATE
4. MT2
Dim
Inches Millimeters
Min Max Min Max
A0.213 0.224 5.40 5.70
B0.252 0.260 6.40 6.60
C0.087 0.094 2.20 2.40
D0.024 0.030 0.60 0.75
E0.022 0.026 0.55 0.65
F0.031 0.039 0.78 0.98
G0.091 2.30
H0.046 0.050 1.18 1.28
J0.019 0.023 0.49 0.59
K0.291 0.315 7.40 8.00
R0.209 0.217 5.30 5.50
S0.063 1.60
V0.053 0.065 1.35 1.65
Z0.150 3.80
Pin Assignment
1Main Terminal 1
2Main Terminal 2
3 Gate
4Main Terminal 2
Ordering Information
Device Package Type Package Shipping
MAC4DCM−001 DPAK−3 369D 4000 Units / Box
MAC4DCM−1G DPAK−3
(Pb−Free) 369D 4000 Units / Box
MAC4DCMT4 DPAK−3 369C 2500 / Tape & Reel
MAC4DCMT4G DPAK−3
(Pb−Free) 369C 2500 / Tape & Reel
MAC4DCN−001 DPAK−3 369D 4000 Units / Box
MAC4DCN−1G DPAK−3
(Pb−Free) 369D 4000 Units / Box
MAC4DCNT4 DPAK−3 369C 2500 / Tape & Reel
MAC4DCNT4G DPAK−3
(Pb−Free) 369C 2500 / Tape & Reel
12
3
4
1
23
4
12 3
4
V
SA
K
T
SEATING
PLANE
R
B
F
G
D3 PL
M
0.13 (0.005
)
T
C
E
J
H
Z
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete
Disclaimer Notice at: www.littelfuse.com/disclaimer-electronics
DPAK-3
Case 369D AC
4DCxG
YMAXX
AC4DCx =Device Code
x =D, M, or N
Y =Year
M =Month
A =Assembly Site
XX =Lot Serial Code
G =Pb-Free Package
AC
4DCxG
YMAXX
DPAK-3
Case 369C
Style 6
DPAK-3
Case 369D
Style 6