HellermannTyton 的 T18L Drawing 规格书
PRC3LCT COD’ D’SCR’ PT‘OA
(FLAT LENGTH)
T123L HS
co m
(COASUJ FACYDRV FOR AVALAELE CELCRS‘,
We
4
SEE CHART
A
I \
Dimension lo‘erunces ACAD MECH / \
unless otherwise specified 2006 \(j)
.xxxx =
XXX T18L
‘xx yt
,x ALL PROPRLETARY RIGHTS IN THE HellermannT on’“ STANDARD CABLE TIE
4 : SUBJECT MATTER SHOWN ON THIS
DRAWING ARE EXCLUSIVE 7930 N. Faulkner Rd. Formal
PROPERTY or HELLERMANNTYTON MIIqu‘Ikeej WI 53224
P” 4” 35571130 CT2018004CST
Sheet
Fx: (414) 362—8338
Aerospace Spec
Tie
SAE AS33671-4
Type 1, Class 2
Product Code
Cable
Range
(mm)
MaterialABDEGH
Min Loop
Tensile
Strength
(newtons)
yes T18L_ PA66
no T18L_HS PA66HS
no T18L_VO 3 to 55 PA66VO
1.5 to 55 1.2 ±0.2 4.8 ±0.5 802.5±0.2 3.9 ±0.5 4.5 ±0.5 205.0 ±5.0
Product Number
Cross Reference Record
Product Number
Cross Reference Record
Uncontrolled Document
(New) UNSPre-UNS Customer
Number System
Product Number
1889990C
Product Number
T18L0HSM4 XXXXXXXXXX
Universal
Number System Part Number
Product Number
July 28, 2009
(New) UNS Product Number
Universal Numbering System
Reference Drawing Number: CT2018004CST
Issued By:
HellermannTyton
Issue Date: