Aearo Technologies LLC, a 3M company 的 G-504-x Series Drawing 规格书
A
,12MM [,005]
G
i.25MM [.010]
QUALITV CONTROL,
A
B
C
D
1 2 4
A
B
C
D
1 2 3 4
TITLE
SIZE DRAWING NO.
MATERIAL:
UNLESS OTHERWISE SPECIFIED
UNITS ARE: MM [IN]
TOLERANCE FOR ANGLES: 1.0
ALLOWABLE FLASH:
GATE:
REVISIONS
B
AEARO TECHNOLOGIES LLC * a 3M company
3
QUALITY CONTROL:
NOTES:
ANY FEATURE NOT DIMENSIONED
IN PRINT MUST BE VISIBLY PRESENT,
UTILIZE 3D CAD FOR CREATION
MUST COMPLY WITH E-A-R
SPECIALTY COMPOSITES
SUPPLIER QUALITY MANUAL
REQUIREMENTS
PAGE NO.
7.85 [.309]
REF 4.75 [.187]
1.6[.063]
1.57[.062]
1.57[.062]
*4.65 [.183]
11.1 [.437] DH 00 ORIGINAL 8-26-98 DC
KP/TC 01 UPDATED FORMAT, NOTES, TOLERANCES, ADDED WEIGHT,
CAVITY LOCATION, AND -X TO NAMING CONVENTION.
CHANGED .187 DIM TO REF. 9-8-11 MS
TC 02 DELETED INCORRECT MATERIAL V2599 FROM TABLE 11-2-11 MS
G-504-1 C-1002
G-504-2 C-1105
G-504-3 C-1100
G-504-8 C-8002
G-504-C8012 C-8012
G-504-C8001 C-8001
G-504-V2325 V-2325
G-504-V2350 V-2350
G-504-V2375 V-2375
G-504-V2525 V-2525
G-504-V2550 V-2550
G-504-V2575 V-2575
G-504-V2590 V-2590
G-504-V2725 V-2725
G-504-V2750 V-2750
G-504-V2775 V-2775
PART NUMBER MATERIAL
DRAWN REV DESCRIPTION DATE APPROVED
RANGE TOL
0<DIM<=2 [0.078] 0.15 [.006]
2 [0.078]<DIM<=25 [0.98] 0.25 [.010]
25 [0.98]<DIM<=50 [1.969] 0.4 [.016]
50 [1.969]<DIM 0.6 [.024]
3. MAX DRAFT: 2 .
2. CRITICAL DIMENSIONS SHALL HAVE Cpk VALUE >= 1.33 WITH ONGOING SPC DATA REQUIRED.
1. CRITICAL DIMENSIONS ARE MARKED WITH "*".
NOTES:
SEE TABLE ON LEFT
GROMMET - SYMMETRIC, NON-RIBBED
G-504-X
0.39 GRAM REF 1 OF 1
.12MM [.005]
.25MM [.010]
CAVITY #