Aearo Technologies LLC, a 3M company 的 E-A-R Electronic Materials Brochure 规格书
E-A-Rw
Shock, Noise and Vibralion Solutions
Aeoro Technologies LLC - a 3M company m
Electronic Materials Brochure
3 Introduction to Materials
4 ISODAMP™ C-8000 Materials
6 ISOLOSS™ SL Molding Materials -
Thermosets
8 CONFOR™ EG Foams
10 CONFOR™ SC Foams
TABLE OF CONTENTS
CONFOR™ EG FOAMS
• Highly compliant shock and energy absorbing,
strain-rate sensitive, open-cell foam products
• Listed UL 94 HF-1 flame rating
• RoHS compliant
• JIG-101 compliant
• Non-halogenated
• Available in a range of stiffnesses and parts
CONFOR™ SC FOAMS
• Small cell, slow-recovery foam that can be easily
compressed up to 95% for shock protection and
gasketing in tight spaces.
• Low compression set
• Highly comformable gap filler
• Listed HF-1 @ 0.5mm-3.0mm
• RoHS Compliant and non-halogenated
• JIG-101 Compliant
ISOLOSS™ SL MATERIALS
• Highly damped thermoset molded products
for noise, shock and vibration control
• RoHS compliant
• JIG-101 compliant
• Non-halogenated
• Available in durometers from 20 to 60 Type A
• Available in listed UL 94 and non-listed
formulations
ISODAMP™ C-8000 MATERIALS
• Highly damped thermoplastic molded products
for noise, shock and vibration control
• RoHS compliant
• JIG-101 compliant
• Non-halogenated
• Listed UL 94 V-0 flame rating
• Available in durometers from 40 to 88 Type A
E-A-R. ‘ 3M
ISODAMP™ C-8000 Molding Materials
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
Typical Properties
www.earshockandvibe.com solutions@earsc.com
Environmental Properties
Property C-8012 C-8002 C-8070 C-8130
Flammability Listed V-0 Listed V-0 Meets V-0 Listed V-0
UL 94
@ 6 mm (0.24in) @ 3.4 mm (0.13 in) @ 3.2mm (0.125 in) @ 3.5 mm (0.14 in)
RoHS Compliant Yes Yes Yes Yes
Halogen Free* Yes Yes Yes Yes
The above technical information and data should be considered representative or typical only and should not be used for specification purpose.
Property C-8012 C-8002 C-8070 C-8130
Description
TPE Solid TPE Solid TPE Solid TPE Solid
Thermoplastic Thermoplastic Thermoplastic Thermoplastic
Hardness
ASTM D2240
Type A Durometer 23C (73F)
15 sec impact 40 51 70 88
Compression Load Deflection kPa (psi)
ASTM D575
at 0.51 cm/min (0.2 in/min)
10% kPa (psi) 324 (47) 455 (66) 951 (138) 3619 (525)
20% kPa (psi) 627 (91) 883 (128) 1799 (261) 6494 (942)
30% kPa (psi) 958 (139) 1358 (197) 2799 (406) 9087 (1318)
Compression Set (%)
ASTM D395 Method B
22 hr at 22C (72F) 12 15 15 35
22 hr at 70C (158F) 100 99 98 90
Tensile Strength kPa (psi)
3309 5309 10059 11279
ASTM D412 (480) (770) (1459) (1636)
Tear Strength kN/m (lbf/in)
18 25 50 72
ASTM D624 (100) (141) (285) (410)
Temperature Range C (F)
Peak Damping
Performance
Temperature Range
@ 10 Hz -26 to 22 -6 to 37 4 to 42 5 to 27
@ 100 Hz -19 to 35 -2 to 50 8 to 53 10 to 34
@ 1000 Hz -13 to 55 4 to 71 14 to 68 16 to 41
Halogen-free per IEC 61249-2-21.
E-A-R ‘ 3M
0.1
1
10
100
1000
10000
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-05 1.00E-03 1.00E-01 1.00E+01 1.00E+03 1.00E+05 1.00E+07 1.00E+09 1.00E+11
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isodamp C-8002
80 70 60 50 40 30 20 10 0 -10°C
(1.0)
(0.1)
May 13, 2013 - Orig
ISODAMP C-8002
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
0.1
1
10
100
1000
10000
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-04 1.00E-02 1.00E+00 1.00E+02 1.00E+04 1.00E+06 1.00E+08 1.00E+10 1.00E+12
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isodamp C-8012
40 30 20 10 0 -10 -20 -30°C
(1.0)
(0.1)
May 13, 2013 - Orig
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
ISODAMP C-8012
1
10
100
1000
10000
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-06 1.00E-04 1.00E-02 1.00E+00 1.00E+02 1.00E+04 1.00E+06 1.00E+08 1.00E+10
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isodamp C-8130
(1.0)
(0.1)
80 70 60 50 40 30 20 10 0 -10°C
May 13, 2013 - Orig
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
ISODAMP C-8130
1
10
100
1000
10000
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-05 1.00E-03 1.00E-01 1.00E+01 1.00E+03 1.00E+05 1.00E+07 1.00E+09 1.00E+11
Frequency (Hz)
Shear Modulus (MPa) / Loss Factor
Reduced Frequency (Hz)
Isodamp C-8070
(1.0)
(0.1)
80 70 60 50 40 30 20 10 0 -10°
C
May 29, 2013 - Preliminary
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
ISODAMP C-8070
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
E-A-R. ‘ 3M
Property SL-20300 SL-35300 SL-50300 SL-60300
Description
Synthetic Synthetic Synthetic Synthetic
Rubber Rubber Rubber Rubber
Hardness
ASTM D2240
Type A Durometer 23C (73F)
15 sec impact 19 30 45 56
Compression Load
Deflection kPa (psi)
ASTM D575
at 0.51 cm/min (0.2 in/min)
10% kPa (psi) 117 (17) 193 (28) 338 (49) 517 (68)
20% kPa (psi) 221 (32) 379 (55) 669 (97) 1013 (132)
30% kPa (psi) 352 (51) 607 (88) 1096 (159) 1689 (222)
Compression Set (%)
ASTM D395 Method B
22 hr at 22C (72F) 3 4 2 3
22 hr at 70C (158F) 7 6 7 4
Tensile Strength kPa (psi)
4185 5667 10149 10721
ASTM D412 (600) (822) (1472) (1555)
Tear Strength kN/m (lbf/in)
11.4 20.1 18.9 24.15
ASTM D624 (65) (115) (108) (138)
Temperature Range C
Peak Damping
Performance
Temperature Range
@ 10 Hz -23 to 29 -21 to 30 -5 to 42 -10 to 35
@ 100 Hz -18 to 47 -16 to 47 -2 to 63 -4 to 47
@ 1000 Hz -14 to 71 -12 to 72 4 to 82 1 to 60
Typical Properties
ISOLOSS
™
Molding Materials - Thermosets
Environmental Properties
Property SL-20300 SL-35300 SL-50300 SL-60300
Flammability
Listed HB @
Listed HB @
Listed HB @
Listed HB
@
UL 94
2.3mm-2.5mm
3.0mm
3.0mm
3.0mm
RoHS Compliant Yes Yes Yes Yes
Halogen Free* Yes Yes Yes Yes
The above technical information and data should be considered representative or typical only and should not be used for specification purpose.
*Halogen-free per IEC 61249-2-21.
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
Toll-free hotline
(877) EAR-IDEA
(327-4332)
E-A-R ‘ 3M
0.1
1
10
100
1000
10000
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-04 1.00E-02 1.00E+00 1.00E+02 1.00E+04 1.00E+06 1.00E+08 1.00E+10 1.00E+12
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isoloss SL-20300
70 60 50 40 30 20 10 0 -10 -20 °C
(1.0)
(0.1)
July 9, 2013 - Orig
ISOLOSS SL-20300
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
0.1
1
10
100
1000
10000
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-04 1.00E-02 1.00E+00 1.00E+02 1.00E+04 1.00E+06 1.00E+08 1.00E+10 1.00E+12
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isoloss SL-35300
(1.0)
(0.1)
70 60 50 40 30 20 10 0 -10 -20°C
July 9, 2013 - Orig
ISOLOSS SL-35300
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
0.1
1
10
100
1000
10000
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-05 1.00E-03 1.00E-01 1.00E+01 1.00E+03 1.00E+05 1.00E+07 1.00E+09 1.00E+11
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isoloss SL-50300
80 70 60 50 40 30 20 10 0 -10° C
(1.0)
(0.1)
July 9, 2013 - Orig
ISOLOSS SL-50300
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
1
10
100
1000
10000
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
1.00E-04 1.00E-02 1.00E+00 1.00E+02 1.00E+04 1.00E+06 1.00E+08 1.00E+10 1.00E+12
Frequency (Hz)
Shear Modulus (MPa) / (Loss Factor)
Reduced Frequency (Hz)
Isoloss SL-60300
70 60 50 40 30 20 10 0 -10 -20°C
(1.0)
(0.1)
July 9, 2013 - Orig
ISOLOSS SL-60300
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
E-A-R ‘ 3M
Property CFNT-EGS CF-40EG CF-42EG CF-45EG CF-47 EG
Density Nominal kg/m3 (lb/ft3)
ASTM D3574 83 (5.18) 96.1 (6) 96.1 (6) 96.1 (6) 96.1 (6)
Ball Rebound %
ASTM D3574 < 1 < 1 < 1 < 1 < 1
Thermal Conductivity – K Value
ASTM C518 W/m*K (BTU in/hr ft2 F) .0039 (0.27) .0039 (0.27) .0040 (0.28) .0040 (0.27) .0039 (0.27)
Compression Set (%)
ASTM D357
22hr @ 22C (72 F), Compressed 50% < 1 < 1 < 1 < 1 < 1
Indentation Force Deflection
ASTM D3574 Test B1 Modified
25% Deflection for 12” x 12” x 2”
sample 22C (72F) @ 50% Relative
Humidity (lbf) 10-17 15-28 29-41 42-55 55-70
Tensile Strength kPa (psi)
ASTM D3574
5.1mm/min (20 in/min) 48 (6.7) 53 (7.7) 90 (13) 129 (19) 229 (33)
Tear Strength kN/m (lbf/in)
ASTM D3574
5.1 mm/min (20 in/min) @ 22C (72F) 0.28 (1.6) 0.32 (1.8) 0.56 (3.2) 0.63 (3.6) 1.1 (6.5)
Tg (Peak Loss Modulus), ºC
DMA, 10 Hz & 0.3 amplitude,
30% compression -2.5 2.7 6.7 14 19
Peak Tan Delta @ Temp C (F)
DMA, 10 Hz & 0.3 amplitude,
30% compression 1.34 @ 22 C 1.33 @ 26 C 1.26 @ 30 C 1.17 @ 39 C 1.07 @ 46 C
Compression Load Deflection
ASTM D 3574C Modified*
Force @ 10% Compression kPa (psi) 0.83 (0.12) 1.65 (0.24) 2.83 (0.41) 3.03 (0.44) 6.89 (1.00)
Force @ 20% Compression kPa (psi) 1.1 (0.16) 1.86 (0.27) 2.90 (0.42) 3.59 (0.52) 6.89 (1.00)
Force @ 30% Compression kPa (psi) 1.2 (0.18) 2.07 (0.30) 3.31 (0.48) 4.0 (0.58) 7.58 (1.08)
Force @ 40% Compression kPa (psi) 1.5 (0.22) 2.41 (0.35) 3.93 (0.57) 4.76 (0.69) 8.96 (1.27)
Force @ 50% Compression kPa (psi) 1.8 (0.26) 3.03 (0.44) 4.96 (0.72) 6.0 (0.87) 11.03 (1.60)
Force @ 60% Compression kPa (psi) 2.4 (0.35) 4.21 (0.61) 6.89 (1.04) 8.96 (1.25) 15.86 (2.29)
Force @ 70% Compression kPa (psi) 3.9 (0.57) 7.58 (1.1) 13.1 (1.89) 16.34 (2.37) 28.96 (4.19)
Force @ 80% Compression kPa (psi) 9.0 (1.3) 21.4 (3.09) 37.9 (5.5) 51.0 (7.42) 89.63 (13.0)
* 12.7mm thick specimen compressed at a rate of 5.1 mm/min
Typical Properties
Environmental Properties
Property CFNT-EGS CF-40EG CF-42EG CF-45EG CF-47EG
Flammability Meets Listed HF-1 Listed HF-1 Listed HF-1 Listed HF-1
UL 94 HBF @ 2 mm @ 2 mm @ 2 mm @ 2 mm
RoHS Compliant Yes Yes Yes Yes Yes
Halogen Free* Yes Yes Yes Yes Yes
The above technical information and data should be considered representative or typical only and should not be used for specification purpose.
*Halogen-free per IEC 61249-2-21.
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
Toll-free hotline
(877) EAR-IDEA
(327-4332)
CONFOR™ EG Foams
///// _ m
/// ///
mu .54» mm .9» 1w .m .m- <9» mm="" ,="" m="" ‘m="" m="" m="" «w="" mu="" 4.:="" 15m="" vim="" vim="" 1m="" 180!="" mm="" 150,="" vim="" mu="" 4w»="" w“="" «an:="" ‘="" 1m="" 1w="" isa:="" .w="" 1w:="" .9“="" um="" um="" a.”="" me="" man="" we="" (h?)="" mm="" w="" mm="" 1602="" ‘="" .54.="" .w="" 1544="" ism:="" «a="" mu="" vm="" .m="" van:="" .m="">9»>
CF-40EG
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
CF-42EG
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
CF-45EG
CFNT-EGS
Shear Modulus (MPa)/(Loss Factor)Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Reduced Frequency (Hz)
Frequency (Hz)
CF-47EG
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
E-A-R. ‘ 3M
CONFOR™ SC Foams
Property CF-42SC CF-47SC
Density Nominal kg/m3 (lbs/ft3)
101 kg/m3 101 kg/m3
ASTM D 3574-03 Test A (6.3 lbs/ft.3) (6.3 lbs/ft.3)
Tensile Strength kPa (psi)
ASTM D 3574-03 Test E 131 (19.1) 288.82 (41.89)
Tear Resistance kN/m (lbf/in)
ASTM D 3574-03 Test F 0.53 (3.0) 1.26 (7.19)
Elongation
ASTM D 3574-03 Test F 181% 142%
Compression Set (%)
ASTM D3574-03 Test D-
50% Compression
22 hr at 22C (72F) <2% <1%
22 hr at 60C (140F) <1%
Compression Load
Deflection kPa (psi)
ASTM D3574-03 Test C Modified
@ 10% Deflection 3.22 (0.47) 12.4 (1.80)
@ 20% Deflection 3.64 (0.53) 13.5 (1.96)
@ 30% Deflection 4.17 (0.60) 13.9 (2.02)
@ 40% Deflection 4.98 (0.72) 15.8 (2.30)
@ 50% Deflection 6.30 (0.91) 19.8 (2.87)
@ 60% Deflection 8.73 (1.30) 27.6 (4.00)
@ 70% Deflection 14.8 (2.10) 48.8 (7.07)
@ 80% Deflection 39.8 (5.80) 147.0 (21.30)
Dust Resistance
IEC 60529-Category 2 IP 5X Rating IP 5X Rating
50% Compression Dust Proof Dust Proof
70% Compression Dust Proof Dust Proof
Typical Properties
1
10
100
1000
10000
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
1.E-06 1.E-04 1.E-02 1.E+00 1.E+02 1.E+04 1.E+06 1.E+08 1.E+10 1.E+12
Frequency (Hz)
Modulus (MPa)
Loss Factor
Reduced Frequency (Hz)
Nomogram CF-42 SC
(1.0)
(0.1)
80 70 60 50 40 30 20 10 0 -10°C
May 13, 2013 - Orig
CF-42 SC
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
The above technical information and data should be considered representative or typical only and should
not be used for specification purpose.
Property CF-42SC CF-47SC
Flammability
Listed HF-1 @ Meets HF-1 @
UL 94
0.5 mm – 3.0mm 1.6 mm – 3.5mm
RoH S Compliant Yes Yes
Halogen Free* Yes Yes
Environmental Properties
*Halogen-free per IEC 61249-2-21.
1
10
100
1000
10000
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
1.E-06 1.E-04 1.E-02 1.E+00 1.E+02 1.E+04 1.E+06 1.E+08 1.E+10 1.E+12
Frequency (Hz)
Modulus (MPa)
Loss Factor
Reduced Frequency (Hz)
Nomogram CF-47 SC
(1.0)
(0.1)
80 70 60 50 40 30 20 10 0 -10 -20 -30 °C
May 13, 2013 - Orig
CF-47 SC
Shear Modulus (MPa)/(Loss Factor)
Reduced Frequency (Hz)
Frequency (Hz)
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
E-A-R. ‘ 3M
Technical Information: The technical information, recommendations and other statements contained in this
document are based upon tests or experience that E-A-R Thermal/Acoustic Systems believes are reliable, but
the accuracy or completeness of such information is not guaranteed. Product Use: Many factors beyond E-A-R
Thermal/Acoustic Systems’s control and uniquely within user’s knowledge and control can affect the use and
performance of a E-A-R Thermal/Acoustic Systems product in a particular application. Given the variety of
factors that can affect the use and performance of a E-A-R Thermal/Acoustic Systems product, user is solely
responsible for evaluating the E-A-R Thermal/Acoustic Systems product and determining whether it is fit for a
particular purpose and suitable for user’s method of application. Warranty, Limited Remedy, and Disclaimer:
Unless an additional warranty is specifically stated on the applicable E-A-R Thermal/Acoustic Systems product
packaging or product literature, E-A-R Thermal/Acoustic Systems warrants that each E-A-R Thermal/
Acoustic Systems product meets the applicable E-A-R Thermal/Acoustic Systems product specification at the
time E-A-R Thermal/Acoustic Systems ships the product. E-A-R Thermal/Acoustic Systems MAKES NO
OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED
WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY
IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OF
TRADE. If the E-A-R Thermal/Acoustic Systems product does not conform to this warranty, then the sole
and exclusive remedy is, at E-A-R Thermal/Acoustic Systems’s option, replacement of the E-A-R Thermal/
Acoustic Systems product or refund of the purchase price. Limitation of Liability: Except where prohibited by
law, E-A-R Thermal/Acoustic Systems will not be liable for any loss or damage arising from the E-A-R Thermal/
Acoustic Systems product, whether direct, indirect, special, incidental or consequential, regardless of the legal
theory asserted, including warranty, contract, negligence or strict liability.
ISODAMP, ISOLOSS, CONFOR, E-A-R and 3M are trademarks of 3M Company and its affiliates.
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
E'A-R ‘ 3M
7911 Zionsville Road Indianapolis, IN 46268 Phone (651) 575-0151 Fax (317) 982-3401
Rm. 807, 8/F, B Area Zhongtianyuan Logistics Center Taohua Rd. Futian Free Trade Zone
Shenzhen, China (P.R.C.) Phone: 86-755-8348-5522 Fax: 86-755-8348-5533
Toll-free hotline
(877) EAR-IDEA
(327-4332)
©2014 Aearo Technologies • Printed 9.16
www.earshockandvibe.com solutions@earsc.com