Switchcraft Inc. 的 EHMDP2 Drawing 规格书
SWITCHCRAFI' Q
FRONT
(230.97
[24.6]
0.09
[2.4]
1.19
[30.1]
0.25
[6.4]
4L
(230.93
[23.6]
RECOMMENDED
PANEL CUT-OUT
BACK
CONNECTOR
OVERALL:
CUSTOMER DRAWING
BY
SPEC No
SPEC No
‘ $mifi®h®m®fifi®
4/11/1 1 1
EH ERIES REV
0A
1.08
27.5
0.95
24.0
0.75
19.0
1.02
26.0
0.97
24.6
FRONT
1.19
30.1
0.25
6.4
0.09
2.4
0.93
23.6
BACK
0.945
24.0
0.748
19.0
0.945
24.0
RECOMMENDED
PANEL CUT-OUT
SPECIFICATIONS
CONNECTOR
1.
TYPE:
MINI DP
•
MECHANICAL CHARACTERISTICS:
•
INSERTION FORCE: 9.9 lb
•
WITHDRAWAL FORCE 2.2- 8.8 lb
•
CONTACT PLATING:
GOLD
•
OVERALL:
2.
MECHANICAL:
•
VIBRATION:
MIL-STD 202G METHOD 201A
•
ENVIRONMENTAL:
•
THERMAL SHOCK:
MIL-STD-202G METHOD
•
107G CONDITION A
OPERATING TEMP:
0 TO 65
C
•
HOUSING MATERIAL:
THERMOPLASTIC, BLACK.
•
NOTES:
1- ALL PARTS ARE RoHS COMPLIANT.
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
0A
PRELIMINARY
4/11/16
NS
SRC
*****
*
*
*
*
*
1:1
4/11/16
NS NS
4/11/16
SRC
4/11/16
11
EH SERIES
MINI DISPLAYPORT COUPLER
EHMDP2
0A
1. ALL DIMENSIONS IN INCHES [mm]
- TWO PLACE DECIMALS
0.02 [0.5]
- THREE PLACE DECIMALS
0.005 [0.13]
SolidWorks CAD File
CUSTOMER DRAWING