HellermannTyton 的 APABP1USC Drawing 规格书
[:@E}
Dmensmn wnhum
Drawn Amc‘e/TyperNo Sca‘e
Approved KAC 5/2/2016 me ijecl Number
HellermannTyit©Lm
NCVU‘ Ameflccl Drawinngo PRODUCTION Phase Forma|
1 -C S U Sheet
106 mm
106 mm
483 mm
44 mm
1/1
SW2014
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this
drawing is reserved by
Hellermann
Tyton
. It is
issued on condition that it is
not reproduced, copied, or
disclosed to a third party,
either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
AH
Format
1:1
854-10048 / APABP1USC
Article/Type-No
GRW
KAC
5/2/2016
5/4/16
SEE ECN#
GRW
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
5/4/16
KAC
4/30/16
ton
T
y
PRP
16-0355
ANGLED PANEL BLANK 1U
16-0355-001-CSU
PRODUCTION
Black Powder Coated
1.6mm Steel
013436
.XXX =
.013
.XX =
.13
.X =
.3
None =
.8
=
0.5
Hellermann
millimeters
00.1
Sheet
Dimension Formatted mm/[in]
State
Design Release