Molex 的 1210350333 Drawing 规格书
1o 9 s l 7 ‘ e 5 4 ‘ 3 l 2 1
Male M12 smgm
Tome of \engm tolerances [mm]
Face wew
4. m u m. w
/uuuu
Screw Z Gasket
\ndcx H mm : \F 1’5 - SEE FN KEY
:19 Label
‘ m: 2* EHJHHHIESEL
‘ N 18mm
\Dvermuuld Culur SEE F‘N KEy‘ BRAD l 94:
J—L — N
M25 7 o
Eladflcul diagram pnnled In wmla
Cormack)! view fol cables wwthoul led Connector vwew f0! cables w‘th led
* ,
[rm 5,, [rm ,1
PART No MATRIX — PN KEY ‘ /E¥ ‘ 5
N
H ww w. E W ,1 / ,A
.cm .. _ w E W
W” I,“ w 4/~ , i 7 7 £-
— Mwmm x; E1
W m: m m1 nu
mm mm M pmwz mg
3333?: 32
in m :m. m
DEVEPAL TQLEPAWES :wzwx ms VLALE uE~wur4Uw~ A F‘RcT “VIE
LNLER’» vEflFwEm MM ONLY METR‘C HG" : ”j ECUCQN
w W WW u mg mg
'2 a :LArE: : . SZL‘LEK 20 HBBXXXXXXXXXX
E : 'HEKKEUM ME ON C + CORDSETS M12
3 , t ‘ '“WSK‘ZCWZ‘ w
\3 , w w
z 1 2mm) 7M7 mgllgx
E AVELLAR i MAYER‘AL N m! mENY m. SHEEY M
1 “HERE ; PUTAHLE SEE SHEET 3 30-121036-00A ' 3F :
D ‘ ‘ EV-RW ms DRAW‘NL’I CONTAINS INFORMAT‘ON THAT ‘5 PROPRIETARY 1o MDLEX
C % ME‘NUM \NCORFORATED AND SHOULD NOT BE USED WITHOUT WRWTTEN FERMISSIUN
N. f A I" A F
M Ext/w: , 9 a 7 6 5 | A \ 3 | 2 | *
10 9 a
7 e 5 L 3 z 1
Etecvw mgrm Cane type
Eleclncul am wnh cml so (zany dude! Ion Electwcn dawn mm mm CL (VDR) n1:
my table Jutkel Jacky Wire truss B 'd
comsET CAKE my CORDSET CABLE M Type Mum iul ml
N ' ‘w Manx 1 NU "‘ ‘« ”‘
N 2 w MAW» 2 U V"
N Aimuwh #97 mum. ‘7 MN ”3
u.
LE‘ ’ H,“
, , _ :JP H;
”117er < a="" u="" fin,="" m="" »\n="" 375="" _,="" l="" e="" z="" l="" e="" ‘="" m="" w="" u="" mhlfn="" ,7="" een="" vello="" w="" e="" www“:="" xiereewellc‘w40—e:="" %="" :jr="" n:="" me="" +="" k="" blaek="" .l»="" form="" shape="" smc="" for="" pn's="" wnh="" cable="" b05="" b-n.="" ..«="" 23="" +="" °1="" °="" f—w="" 1‘"="" 02's="" d="" 31.5="" 15.5="" 'jjautv="" eevewl="" tclemmes="" nwstm="" rms="" yale="" nssw="" wm="" m="" cl;="" mnleu:="" 3‘="" el‘f‘ej‘="" mm="" only="" 1:1="" metrie="" m="" n="" h="" draw="" iv="" mg="" mg="" ’2="" t="" w="" +7="" 7="" .«w="" my="" my="" ,="" hasxxxxxxxxxx="" e="" :="" mmsn="" iv="" din="" c="" +="" cordsets="" m12="" 3="" :="" v's/wa="" w="" e="" t="" i"="" wm“="" \="" e:="" m!="" llg="" 3="" -="" nmjlar="" +="" matewal="" no="" norumfifl="" \0.="" mm="" m="" u:="" draft="" where="" arulasle="" see="" sheet="" 3="" sd71210367004="" 2="" cf="" :‘="" d=""> ML/ET HEMle / EVE THIS DRAW‘NG [UNTA‘NS INFORMATION THAT IS PROPR‘ETARY TO MOLEX
{4 ‘ WTH‘K UWENM i A INwRPoRATED AND SHOULD NOT BE USED W‘THDUT meTEN PERMISSIDN
5
"LAJ
‘ 3
2
1
10 9 a 7 e 5 A 3 z 1
PART LTST
Em N T T m. wwx w. 5 \rr m m. «k, mm W. Eww M N M m w. E‘ Hm w m. «,4. mm Emw U m.
Hanaacswzmos mum's Hen-memo 51 15'
F Hdiv’ 1E11MCU1 mm A: HrsmAcstc/H .51 m
‘E17MPUK a 171mm Hammwm 51 w
mmm A4 wzwcja' .3 Hazubciutmmu 15‘ «5;
H530‘ :17Mc‘n r mamr'a Hawwwm an 15'»
' nma'u ms wmcja' m Hem: 323M853 :55 m
_ Ham wwxn m mnmm Hmwwm 5, w
HSSGAC’TZMCO‘J 1‘8 TZTCEé-C‘SéZ HBSDBC‘SZMCC} 88 155
HdsHIPNMcné m; mcmw Hmmmmm as m
HSSDACVZHCW) 121(3‘JC‘C64 HEEDBZETZMU) 90 1/3
wmm Huijt’m maummu 91 w
E uwwm wrmm Hemmamm, 97 m
mama wzwcjwtu Hawucmmcua 91 w:
Hannmmm Uni/nun Hawmmmm 94 m
HihuLL’MMCI’J wzwcja' ms Hazumsmmuu s: w;
wmsazan Hammamm on
u Numb/m Hem: uzsnu
— ‘8 17151677“ HE H7M7MUU3
59 OWE-0760 HESDKCASfiMCCé
cmmm 5D mcmm Hamrwmc:
CVZMCW 61 121(3507 HMDMEJBMCCBH
Hdsum‘M/Mcub w wmww Ham 1M3}!
D 3 17" 407$? Hi’vflHCMWF’O [-3 17TPIW77R HFWE/ WWCD
u «1' mm: mun mums t.‘ 111;: m; Hem mm
7r «7 0375' Hannsmmnns w mmm Hxnnnmmm
z: Hasuuwmm :5 11w: m4 Hem mm
77 Hangmwmm 17 wwwr; Hawm-nmw
— id Hd‘JDbC’TZMCU éfl Tudjbbtfn‘ VZNCU‘J
xv Hasnmmmm w nuifiwd 1mm
Hasaemmao 73 meme 12mm
mama/ms ,r mcmam «mm
Hasaecmnw 72 wzwrmeez mm:
C Hdsummmm / wzwcjans’r grmuua
wzwmw Hanascswzmas 74 mum's HBJ7BCBB'MC13
«1' mm HdhubCETZMchu x: muauw H5231: 2mm:
«7' mm Hannscwmm vr- mums/n Haidanli'nmn
11 Du: Hdhumiwmczu w wzwcjausu Ham: mm
— 75 «7' haw Hammsamrxa 75 mcwm Haannmrmm
: m aJx: Hammuamu ,r ”max“: Hmmmuu
w, 1/“ mm Hawmsmm (in wwsw: Ham‘wi'mmn m
a
'JJAUTV EEwEmL TCLEMMES MN: wms YALE mmw: _
mam; erEu: 3‘ ELTFTEJ‘ MM ONLY METRIE _,JE:T\£‘N
— m 7 nmwv mg mg
:9 V 0 “Why“? :‘MH .«w EK m Hasxxxxxxxxxx
D“; :\ LE5: fHErKEniv ms DIN C + CORDSETS M12
“53 _V 3‘ LE: : "S/WMKJWWT 7517
a“ 1 mm E) F" ms
A Z 5 MW‘A‘TEI Kr, 7517 we mfllfi
3 mam NO Darwin \0. mama
E DRAFT WHERE L 'LTLA-jLE §EE SHEET 3 891210367004 :7 :F :‘
D ML/ET HEMl-N EVE THIS DRAWTNG [UNTATNS INFORMATION THAT IS PROPRTETARY TO MOLEX
g THTK UWENSTCNS A :TINwRPORATED AND SHOULD NOT BE USED WTTHDUT WRTTTEN PERMISSIDN
T ,_ A w F
Rm E‘ 731 rm' 7 9 5 7 6 5 ‘ 4 ‘ 3 I 2 ‘ 1