Harwin Inc. 的 S70-22010xx45R Drawing 规格书
Customer Information Sheet
DRAWING No.
SIO-ZZOIOXNSR
IF IN DOUBT ' ASK
NOT TO SCALE
TRIRD ANGLE PROJECTION |
All DIMENSIONS IN mm
FINISHED REELING
I7|I75
IIIOO
TVP A 00 TIP
2 00' TvP ¢I 5&0. 05 TVP
-<—' new="" direction="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" —}iq};$lq}l="" ‘€}‘{—="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" 5.50="" i="" i="" —2="" 20="" i="" |2.00i0.30="" ’="" x="" x="" i="" _="" component="" details="" 's="" i="" section="" i-i="" section="" a="" x="" i="" 'wi'wi'wi'wi'wi'w'="" a1="" '6="" (dim="" ’a’]="" ai="" l="" 6="" ‘-20="" reel="" details="" 0.30="" ¢|76="" 0="" part="" din="" 'a’="" sto-zzoioioasr="" 0,i0="" $707220i02045r="" 0.20="" specifications:="" ¢|30="" eull="" rad="" finish:="" 0,025="" -="" 0.075im="" gold="" over="" i50="" -="" 3pm="" nicrel="" mg?="" 4="" 26“”="" 2‘80!="" electrical:="" name="" i38="" date="" c/note="" recomended="" pcb="" layout="" order="" code:="" egriieicii="" mug?="" :ce="" 0a0="" 50="" approved:="" w="" n="" a="" i="" an="" 1="" ,i="" m="" ,="" 370-220|0xx45r="" environmental:="" ”we"="" m“="" size.="" operating="" temperature="" :="" vao’c="" to="" iigo'c="" 0mm.="" ii="" perien="" length="" notes:="" customer="" ree="" -="" w‘dt'i="" ,="" _="" i,="" quantity="" of="" components="" per="" reel="" :="" 9000.="" w="" i="" *="" thicwssi="" 2'="" product="" is="" tape="" and="" reeled="" in="" general="" accordance="" assembly="" deg:="" with="" eia’48i="" (electronic="" industries="" association)="" inis="" waiing="" ari)="" amv="" tolerances="" material:="" title'="" ‘="" eii’ii‘i‘el‘i“sii°a‘?ii‘ii‘i’tie‘="" x="" :iiiim="" d="" contidiniim="" aaocomisrv="" r="" x="" ;="" 10="" 50mm="" bervllium="" copper="" smt="" pogo="" pin="" contact="" pad="" iiiiiiiiiiioi="" iii="" aiaiiii="" -="" ,="" i.zstzispizzzzimzorii="" mi="" :18="" gm:="" 2.3010.05—=""> WWII °“IEIIEIIIG“GI“II§%'III“' IIGIIS = is ““3“: 5“ W ”W“ "“5”: 23“
IBCIIIIKGIQIIGVWIILCON ”mifinfi‘mfisgimgmuI UNLESS STATED SIAREA: m2 870'220 I 0XX45R 0‘2
—'>