Amphenol RF 的 925-123C-51A 规格书
{HARD AAGL REV \OA
‘ NATIZHALS AND HN "HES RFV DFSCNPWOA DAT: FCC APP?
A c A A 7 7 A
my , W53 (7., ”NM | A \ RE,EA>E TO m 24 m ‘6' V094 MN
CJ’U CONTACT IRLLHM sown com ”LAT Ac
CONAACA , mm W coma, COM HAHNG
CAP , BRASS, mm ’LAT AG 1 ,
NSLNOR , D'FEA NATURAL ‘ “85‘ W T
2 ELECT? CAL
A WADAVCA :10 OHM A
1 nmumcv RANo: DC 26 5 cm 'A W
AA A AA NMDH PVRFORMANO A0 40 6H7 \
c vswn A5» MAX @DC con i
25‘MAX@C72656H2 _ ‘
r \
3 NECHAV CAL A
A DJRABL w 30 MI: MN \
3 KMMRA'LH RA\0[ 65” c To Ass” 5 A
A PACAAGAG 4777774 W 77777777 if 7777777 iiiiiigi 7’
A GJAMHV mm PACK \
a MARMNG BAG To BE WAD
‘AMFHEVOL RF, @257 23mm, AND DATE COJE‘ ‘
¥ — ‘ 301+ r "00
‘ . A
SNPM me ;
A
\ 6,55 RI,
‘ A 758A
\
A
\
A
\
H +. 1
[ 0941 77 \
A
A
\
Bubs m7
J : 0221
_‘
\
, A
R W M V ”A » +4
”WPP NC \M’NW N A
A
A
— my: YU —
[ 0921
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEEI'S ARE HER INTEFNAL LEE DNLY
UNLESS OWEN 3E SDECAHED. D NivsAoNs ARE v wmc AAD 'O,E?ANCES ARE NATUHAL DRAW DATE
<0 5m="" 0="" 5="" ,="" m="" 6;="" 30m="" 30="" "="" \20nw="" ancldes="" staa="" 24rm46="" “ti-e="" am="" he="" n="" 0|="" rf="" aaaaa="" h="" aa="" 7="" smpm="" (f)="" r/a="" p="" '="" ce="" ,="" t‘ese="" cm="" aqs,="" spam?!="" am,="" o»="" m="" h:="" an="" art="" mua-="" m="" eaghee?="" date="" a="" adlza‘a’acaac‘az‘l="" 321:="" «a33="" ““4="" 5’2="" ash!”="" “zmv‘aesa="" [h="" s-za="" m,="" m"="" ”w”="" to="" .086="" flex="" i="" ble="" type="" “w‘mpmmm-“m="" .="" "bahc‘f’="" hm="" "="" f‘="" d="" ',="" q‘s="" ,,="" a="" r="" afieé‘égwiymw503$”="" 'za‘géaafaaaaaze="" $2132:="" “$3182;="" 2="" mm:="" w="" approve)="" date="" cable="" draaaang="" \o="" 925="" me="" 3aa="" ha;="" 0="" e="" 'egarafa="" dy="" am?="" 1:0="" wanna!="" o="" "e'fase="" aa="" my="" “my="" ,="" aag,="" gm="" aa;="" i="" shs‘ea—="" 27'jufl'h5="" scale="" ‘5="" c="" oshee'="" 20:2="" ,="" ’w="" "navaapzltl:="" 332331;="" .13?="" "4°c?="" 3:="" 2aa?3”°ca;?="" 22a”a'z‘aza'aa§x§a°»aasz~h°cz="" conhcm‘mwn="" lml="" "ww="" cad="" fle="" m="" s="" u‘="" m="" [m="" no-="" 935’="" ‘zx’na="" 5:\o§edhyucdrum'qs="" as="" «mum:="" a="" cfiherdam="" fw="" sh="" 5="" a="" paat="" no,="" 935*‘23c’5m="">0>