Bulgin 的 1550, 1350 Series 规格书
OOOO
@bulgin
+231:
HI:
m 2
2!: a
m"
m r’
A 1;; D [:22
W5 an, mm ED
323
272 Switches
1550 Standard and 1350 High Inrush
150A to EN61058-1 and 16A 250Vac
Key Features
Standard rocker switch
1350/53 high inrush
Choice of switching
circuits including 3
position
Push-on, solder and
PCB terminals
Choice of bezel styles
Choice of panel cut outs
C
6.3 x 0.8
K
2.8 x 0.8*
T
Solder
U
Right angle “T” solder
terminal
X
PCB 0.8Sq*
Cut-outs must be punched in the
direction of insertion
Panel cut-out Bezel
ON - OFF
Standard
1550
ON - OFF
(momentary ON)
ON - OFF
(momentary OFF)
ON - OFF
Lit
ON - ON
ON - ON
(Momentary 1 Side)
2 Circuit
ON - ON
ON - OFF - ON
ON - OFF - ON
(momentary 1 side)
ON - OFF - ON
(momentary 2 sides)
Splash resistant Softline
B
Splash resistant Curved
W
A
Gloss or Matt
B
Matt only
L
Matt only
Q
Gloss or matt
R
Matt only
T
Matt only
1551
HP rating N/A
1552
HP rating N/A
1553
Not W, X or B rocker
1560 μ
1561 μ
HP rating N/A
1562 μ
In house tests only
1570 μ
125V & 250V 1/2 HP
H terminal rated T100 only H
terminal rated T100 only
1571 μ
HP rating N/A
H terminal rated T100 only
1572 μ
HP rating N/A
H terminal rated T100 only
0480
X terminal N/A
High Inrush
1350
Not W, X or B rocker
1353
Not W, X or B rocker
ON - OFF
ON - OFF
Lit
Softline Matt
A
Curved
V
Matt or Gloss Gloss only
Lit (not momentary)
Lit window Matt
P
Lit (not momentary)
Two colour Matt
X
(ON OFF only - not momentary)
Round
R
Flat Lens Gloss (0480)
F
Top View
Softline lens Matt
(0480 only) as F but with
raised profile
A
Matching indicator
Double Contact
Splash resistant option
Panel cut out ‘A’ style:
27.2 x 22.3mm
Terminal Rocker BodyFunction
H
4.8 x 0.8*
Approvals and specifications
1550 Series 16(4)A 250Vac T125
UL CSA 16A 250Vac, (2 posn) 250Vac 1hp, 125Vac
1/2hp, 1350 72 Vdc 7A
(3 posn) 250 Vac 1/2hp, 125Vac 1/4hp.
UL 85°C, file E45221, CSA file LR10990.
In house test:
10A 24Vdc—Indicative rating only. NB Types fitted with
Neon will not illuminate for low DC voltage applications.
1350 series 16(4)A 250Vac T85 1E4 (10,000 Ops.)
1330 series 16(6)A 250Vac T125 5E4 (50,000 Ops.)
150A Inrush to EN61058-1.
@bulgin
Switches 273
Splash Resistance
1300 High inrush, positive break switching
The 1300 series mechanism ensures contact
welds formed at
switch-on are positively separated by the
plunger tube acting directly
on the step in the moving contact.
C1350AL - - - C1553RA ---
Shown with M614
bezel cover
C1553PL - - -
C1550XL - - -
Examples
C0480AL - - -
C1553AA with M616
guard Cut-out
22.0/22.1 x 29.4/29.5
Guard accepts “A”
body only
Optional snap-in
M441 barrier
C0480RA ---
Shown with
M614 bezel
cover
Dimensions
Panel thickness
A,Q 0.75 to 3.3mm
L,B,T 0.75 to 2.5mm
R 0.75 to 3.0mm
* For cut-out details
on momentary switches
call sales
Finish
Matt is standard.
Colour
Call sales for custom
colours.
A full range is available for
large orders.
Legend printing
Select from the examples
or
call sales for custom
legends.
Lamp voltage
Call sales for details.
Blanking plates A0494
Dummy units to fill unused
panel holes.
Protective cover
Snaps on to A, L, Q or T
bodies (add G after body in
cat no). This reduces panel
thickness by 1mm.
UL CSA 20A 250Vac 1hp, 125Vac 1/2hp.
UL 72Vdc 7A, 36Vdc 14A.
UL 85°C, file E45221, CSA file LR10990.
In house test:
20A 24Vdc—Indicative rating only
3mm contact gap except if marked μ.
Finish Body
Colour
Rocker
Colour
Insert
Colour Lamp Voltage Legend Legend
Colour Options
Panel sealing washer W42
is available for the above
body sizes. This reduces
panel thickness by a further
1.00mm.
Covers are not suitable for
momentary types.
For all options call sales.
Matt
M
Gloss
G
Applies to both
Rocker & Body
Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
Red
R
White
W
Blank
_
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
602A
Blank
_
White
W
Black
B
Approvals and specifications (continued)
@bulgin
O O <6 o="" 0="" iii="" 0="" o="" o="" o="" o="" o="" 0="" an="" t="" :11:="" aa="" a="" film="" #2]:="" c="" q="" m:="" —="" r="" 4g,="" ll="" l="" l="" l="" rm="" 3:31.="" ”if?="" m="" p.="" l="" on="">6>
274 Switches
1550 Standard & 1350 High Inrush Switches
150A to EN61058-1 and 16A 250Vac250Vac
Key Features
Standard rocker switch
1350/53 high inrush
Choice of switching
circuits including 3
position
Push-on, solder and
PCB terminals
Choice of bezel styles
Choice of panel cut outs
Softline Matt
A
Curved
V
Matt or Gloss Gloss only
Lit (not momentary)
Lit window Matt
P
Lit (not momentary)
Terminal Rocker Finish Body
Colour
Rocker
Colour
BodyFunction
C
6.3 x 0.8
H
4.8 x 0.8*
K
2.8 x 0.8*
T
Solder
U
Right angle T Solder
(Not DP)
X
PCB 0.8Sq*
*Contact sales for
details on 1350
series
ON - OFF
Standard
1550
ON - OFF
(momentary ON)
1551
HP rating N/A
ON - OFF
(momentary OFF)
1552
HP rating N/A
ON - OFF
Lit
1553
Not W, X or B rocker
ON - ON
1560 μ
1561 μ
HP rating N/A ON - ON
(Momentary 1 Side)
ON - ON
2 Circuit
1562 μ
In house tests only
ON - OFF - ON
1570 μ
125V & 250V 1/2 HP
H terminal rated T100 onlyH
terminal rated T100 only
ON - OFF - ON
(momentary 1 side)
1571 μ
HP rating N/A
H terminal rated T100 only
ON - OFF - ON
(momentary 2 sides)
1572 μ
HP rating N/A
H terminal rated T100 only
High Inrush
1350
Not W, X or B rocker ON - OFF
1353
Not W, X or B rocker ON - OFF
Lit
Cut-outs must be punched in the
direction of insertion
Panel cut-out Bezel
Matt only
L
28.2
28.3
25.0
B
Matt only
22.1/22.2
30.0
30.1 32.0
25.0
Matt
M
Gloss
G
Applies to both
Rocker & Body
Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Un-Lit
Lit
Matching indicator
Double Contact
Option with guard &
cover
DC LED Illumination
Available for “P“ Rocker
Bezel size ‘G’ style
32.0 x 25.0
Approvals and specifications
1550 Series 16(4)A 250Vac T125
UL CSA 16A 250Vac, (2 posn) 250Vac 1hp, 125Vac
1/2hp,
(3 posn) 250 Vac 1/2hp, 125Vac 1/4hp.
UL 85°C, file E45221, CSA file LR10990.
In house test:
10A 24Vdc—Indicative rating only
1350 Series
UL CSA 20A 250Vac 1hp, 125Vac 1/2hp.
UL 72Vdc 7A, 36Vdc 14A, UL 85°C, file E45221,
CSA file LR10990.
0
Switches 275
Splash Resistance
1350 High inrush, positive break switching
The 1350 series mechanism ensures contact
welds formed at
switch-on are positively separated by the
plunger tube acting directly on the step in the
moving contact.
Dimensions
Panel thickness
G, H 0.75 to 2.5mm
Terminal spacing - Contacts 10.2 between centres
* For cut-out details
on momentary switches
call sales
C1553AH - - - C1550AH - - -
Examples
Finish
Matt is standard.
Colour
Call sales for custom
colours.
A full range is available
for large orders.
Legend printing
Select from the
examples or
call sales for custom
legends.
Lamp voltage
Call sales for details.
LegendLamp Voltage Legend Colour OptionsInsert Colour
Red
R
White
W
Blank
_
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Blank
_
602A
Blank
_
White
W
Black
B
In house test:
20A 24Vdc—Indicative rating only
3mm contact gap except if marked μ.