Panasonic Electronic Components 的 MAZ8000(L,M,H) Series 规格书
Panasonlc
Relcr m “16 ml 0| me
eleuncm Lhumuen~
Zener Diodes
1
Publication date: February 2002 SKE00007BED
Parameter Symbol Conditions Min Typ Max Unit
Forward voltage VFIF = 10 mA 0.9 1.0 V
Zener voltage *2VZIZSpecified value V
Zener knee operating resistance RZK IZSpecified value Ω
Zener operating resistance RZIZSpecified value Ω
Reverse current IRVRSpecified value µA
Temperature coefficient of zener voltage
*3SZIZSpecified value mV/°C
Parameter Symbol Rating Unit
Repetitive peak forward current IFRM 200 mA
Total power dissipation *Ptot 150 mW
Junction temperature Tj150 °C
Storage temperature Tstg −55 to +150 °C
■Common Electrical Characteristics Ta = 25°C *1
Note) *: With a printed circuit board
Refer to the list of the
electrical characteristics
within part numbers
Note) 1. Rated input/output frequency: 5 MHz
2. *1 : The VZ value is for the temperature of 25°C. In other cases, carry out the temperature compensation.
*2: Guaranteed at 20 ms after power application.
*3: Tj = 25°C to 150°C
Note) The part number in the parenthesis shows conventional part number.
Marking Symbol
Refer to the list of the electrical
characteristics within part numbers
(Example) MAZ80820H : 8^2
Note) L/M/H marked products will be sup-
plied unless other wise specified
MAZ8000 Series (MA8000 Series)
Silicon planar type
For stabilization of power supply
■Features
•Extremely low noise voltage caused from the diode (2.4 V to 39
V, 1/3 to 1/10 of our conventional MAZ3000 series)
•Extremely good rising performance (in the low-current range)
•Easy-to-select the optimum diode because of their finely divided
zener-voltage ranks
•Guaranteed reliability, equivalent to that of conventional products
(Mini type package)
•Allowing to reduce the mounting area, thickness and weight sub-
stantially, compared with those of the conventional products
•Allowing both reflow and flow mode of automatic soldering
•Allowing automatic mounting by an existing chip mounter
■Absolute Maximum Ratings Ta = 25°C
Unit: mm
1: Anode
2: Cathode
EIAJ: SC-90A
SMini2-F1 Package
5˚
5˚
1.25
±0.1
0.7
±0.1
2.5
±0.2
1.7
±0.1
0.4
±0.1
0 to 0.1
(0.15)
0.16
0.5
±0.1
1
2
+0.1
–0.06
0.35
±0.1
0 to 0.1
Panasonic
MAZ8000 Series
SKE00007BED
2
MAZ8024 2.28 2.40 2.60 5 120 1.0 100 5 −1.6 5 2.4 MAZ3024
MAZ8027 2.50 2.70 2.90 2_7or2^7 MAZ3027
MAZ80270L 2.50 2.60 2.75 5 120 1.0 110 5 −2.0 5 2_7 MAZ30270L
MAZ80270H 2.65 2.80 2.90 2^7 MAZ30270H
MAZ8030 2.80 3.00 3.20 3_0or3^0 MAZ3030
MAZ80300L 2.80 2.90 3.05 5 50 1.0 120 5 −2.1 5 3_0 MAZ30300L
MAZ80300H 2.95 3.10 3.20 3^0 MAZ30300H
MAZ8033 3.10 3.30 3.50 3_3or3^3 MAZ3033
MAZ80330L 3.10 3.20 3.35 5 20 1.0 130 5 −2.4 5 3_3 MAZ30330L
MAZ80330H 3.25 3.40 3.50 3^3 MAZ30330H
MAZ8036 3.40 3.60 3.80 3_6or3^6 MAZ3036
MAZ80360L 3.40 3.50 3.65 5 10 1.0 130 5 −2.4 5 3_6 MAZ30360L
MAZ80360H 3.55 3.70 3.80 3^6 MAZ30360H
MAZ8039 3.70 3.90 4.10 3_9or3^9 MAZ3039
MAZ80390L 3.70 3.80 3.97 5 10 1.0 130 5 −2.5 5 3_9 MAZ30390L
MAZ80390H 3.87 4.00 4.10 3^9 MAZ30390H
MAZ8043 4.00 4.30 4.60
4_3or4−3or4^3
MAZ3043
MAZ80430L 4.03 4.10 4.26 5 10 1.0 130 5 −2.5 5 4_3 MAZ30430L
MAZ80430M 4.17 4.30 4.40 4−3 MAZ30430M
MAZ80430H 4.31 4.40 4.54 4^3 MAZ30430H
MAZ8047 4.40 4.70 5.00
4_7or4−7or4^7
MAZ3047
MAZ80470L 4.45 4.60 4.69 5 2.0 1.0 80 5 800 1.0 −1.4 5 4_7 MAZ30470L
MAZ80470M 4.59 4.70 4.83 4−7 MAZ30470M
MAZ80470H 4.74 4.90 4.99 4^7 MAZ30470H
MAZ8051 4.80 5.10 5.40
5_1or5−1or5^1
MAZ3051
MAZ80510L 4.87 5.00 5.12 5 1.0 2.0 60 5 500 1.0 −0.8 5 5_1 MAZ30510L
MAZ80510M 5.00 5.10 5.26 5-1 MAZ30510M
MAZ80510H 5.14 5.30 5.40 5^1 MAZ30510H
MAZ8056 5.30 5.60 6.00
5_6or5−6or5^6
MAZ3056
MAZ80560L 5.30 5.40 5.58 5 0.5 2.5 40 5 200 0.5 1.2 5 5_6 MAZ30560L
MAZ80560M 5.48 5.60 5.76 5−6 MAZ30560M
MAZ80560H 5.66 5.80 5.95 5^6 MAZ30560H
MAZ8062 5.80 6.20 6.60
6_2or6−2or6^2
MAZ3062
MAZ80620L 5.85 6.00 6.15 5 0.2 4.0 30 5 100 0.5 2.3 5 6_2 MAZ30620L
MAZ80620M 6.05 6.20 6.36 6−2 MAZ30620M
MAZ80620H 6.24 6.40 6.56 6^2 MAZ30620H
MAZ8068 6.40 6.80 7.20
6_8or6−8or6^8
MAZ3068
MAZ80680L 6.44 6.60 6.77 5 0.1 4.0 20 5 60 0.5 3.0 5 6_8 MAZ30680L
MAZ80680M 6.64 6.80 6.98 6−8 MAZ30680M
MAZ80680H 6.85 7.00 7.20 6^8 MAZ30680H
MAZ8075 7.00 7.50 7.90
7_5or7−5or7^5
MAZ3075
MAZ80750L 7.07 7.30 7.43 5 0.1 5.0 20 5 60 0.5 4.0 5 7_5 MAZ30750L
MAZ80750M 7.29 7.50 7.67 7−5 MAZ30750M
MAZ80750H 7.51 7.70 7.89 7^5 MAZ30750H
MAZ8082 7.70 8.20 8.70
8_2or8−2or8^2
MAZ3082
MAZ80820L 7.77 7.90 8.17 5 0.1 5.0 20 5 60 0.5 4.6 5 8_2 MAZ30820L
MAZ80820M 8.03 8.20 8.43 8−2 MAZ30820M
MAZ80820H 8.29 8.50 8.70 8^2 MAZ30820H
■Electrical characteristics within part numbers Ta = 25°C
Part number VZ (V) IRRZRZK SZ (mV/°C)
IZ(µA) VR(Ω)I
Z(Ω)I
ZIZ
Min Nom Max (mA) Max (V) Max (mA) Max (mA) Typ (mA)
Conventional
products
Marking
symbol
Temperature
coefficient of
zener voltage
Zener voltage Reverse
current
Zener operating
resistance
Panasonic
MAZ8000 Series
SKE00007BED 3
VZ (V) IRRZRZK SZ (mV/°C)
IZ(µA) VR(Ω)I
Z(Ω)I
ZIZ
Min Nom Max (mA) Max (V) Max (mA) Max (mA) Typ (mA)
MAZ8091 8.50 9.10 9.60
9_1or9−1or9^1
MAZ3091
MAZ80910L 8.58 8.80 9.02 5 0.1 6.0 20 5 60 0.5 5.5 5 9_1 MAZ30910L
MAZ80910M 8.87 9.10 9.33 9−1 MAZ30910M
MAZ80910H 9.14 9.40 9.60 9^1 MAZ30910H
MAZ8100 9.40 10.00 10.60
10_or10−or10^
MAZ3100
MAZ81000L 9.44 9.70 9.92 5 0.05 7.0 30 5 60 0.5 6.4 5 10_ MAZ31000L
MAZ81000M 9.75 10.00 10.25 10−MAZ31000M
MAZ81000H 10.07 10.30 10.59 10^ MAZ31000H
MAZ8110 10.40 11.00 11.60
11_or11−or11^
MAZ3110
MAZ81100L 10.40 10.70 10.94 5 0.05 8.0 30 5 60 0.5 7.4 5 11_ MAZ31100L
MAZ81100M 10.73 11.00 11.28 11−MAZ31100M
MAZ81100H 11.05 11.30 11.60 11^ MAZ31100H
MAZ8120 11.40 12.00 12.70
12_or12−or12^
MAZ3120
MAZ81200L 11.40 11.70 11.96 5 0.05 9.0 30 5 80 0.5 8.4 5 12_ MAZ31200L
MAZ81200M 11.73 12.00 12.33 12−MAZ31200M
MAZ81200H 12.06 12.30 12.68 12^ MAZ31200H
MAZ8130 12.40 13.00 14.10
13_o13−or13^
MAZ3130
MAZ81300L 12.40 12.70 12.99 5 0.05 10.0 35 5 80 0.5 9.4 5 13_ MAZ31300L
MAZ81300M 12.73 13.00 13.40 13−MAZ31300M
MAZ81300H 13.25 13.70 14.08 13^ MAZ31300H
MAZ81400M 13.65 14.00 14.35 5 0.05 10.0 40 5 80 0.5 10.0 5 14−MAZ31400M
MAZ8150 13.90 15.00 15.60
15_or15−or15^
MAZ3150
MAZ81500L 13.90 14.30 14.76 5 0.05 11.0 40 5 80 0.5 11.4 5 15_ MAZ31500L
MAZ81500M 14.60 15.00 15.35 15−MAZ31500M
MAZ81500H 14.95 15.30 15.60 15^ MAZ31500H
MAZ8160 15.30 16.00 17.10
16_or16−or16^
MAZ3160
MAZ81600L 15.30 15.70 16.09 5 0.05 12.0 50 5 80 0.5 12.4 5 16_ MAZ31600L
MAZ81600M 15.70 16.00 16.50 16−MAZ31600M
MAZ81600H 16.26 16.70 17.10 16^ MAZ31600H
MAZ8180 16.90 18.00 19.10
18_or18−or18^
MAZ3180
MAZ81800L 16.90 17.30 17.76 5 0.05 13.0 60 5 80 0.5 14.4 5 18_ MAZ31800L
MAZ81800M 17.55 18.00 18.45 18−MAZ31800M
MAZ81800H 18.20 18.70 19.10 18^ MAZ31800H
MAZ8200 18.80 20.00 21.20
20_or20−or20^
MAZ3200
MAZ82000L 18.85 19.30 19.81 5 0.05 15.0 80 5 100 0.5 16.4 5 20_ MAZ32000L
MAZ82000M 19.50 20.00 20.50 20−MAZ32000M
MAZ82000H 20.15 20.70 21.19 20^ MAZ32000H
MAZ8220 20.80 22.00 23.30
22_or22−or22^
MAZ3220
MAZ82200L 20.80 21.30 21.86 5 0.05 17.0 80 5 100 0.5 18.4 5 22_ MAZ32200L
MAZ82200M 21.45 22.00 22.55 22−MAZ32200M
MAZ82200H 22.10 22.70 23.24 22^ MAZ32200H
MAZ8240 22.80 24.00 25.60
24_or24−or24^
MAZ3240
MAZ82400L 22.80 23.30 23.97 5 0.05 19.0 100 5 120 0.5 20.4 5 24_ MAZ32400L
MAZ82400M 23.50 24.00 24.70 24−MAZ32400M
MAZ82400H 24.35 25.00 25.60 24^ MAZ32400H
MAZ8270 25.10 27.00 28.90
27_or27−or27^
MAZ3270
MAZ82700L 25.30 26.00 26.70 2 0.05 21.0 120 2 120 0.5 23.4 2 27_ MAZ32700L
MAZ82700M 26.30 27.00 27.70 27−MAZ32700M
MAZ82700H 27.30 28.00 28.70 27^ MAZ32700H
■Electrical characteristics within part numbers (continued) Ta = 25°C
Part number Conventional
products
Marking
symbol
Temperature
coefficient of
zener voltage
Zener voltage Reverse
current
Zener operating
resistance
Panasonic
MAZ8000 Series
SKE00007BED
4
MAZ8300 28.00 30.00 32.00
30_or30−or30^
MAZ3300
MAZ83000L 28.30 29.00 29.70 2 0.05 23.0 160 2 160 0.5 26.6 2 30_ MAZ33000L
MAZ83000M 29.30 30.00 30.80 30−MAZ33000M
MAZ83000H 30.20 31.00 31.80 30^ MAZ33000H
MAZ8330 31.00 33.00 35.00
33_or33−or33^
MAZ3330
MAZ83300L 31.20 32.00 32.80 2 0.05 25.0 200 2 200 0.5 29.7 2 33_ MAZ33300L
MAZ83300M 32.20 33.00 33.80 33−MAZ33300M
MAZ83300H 33.20 34.00 34.90 33^ MAZ33300H
MAZ8360 34.00 36.00 38.00
36_or36−or36^
MAZ3360
MAZ83600L 34.10 35.00 35.90 2 0.05 27.0 250 2 250 0.5 33.0 2 36_ MAZ33600L
MAZ83600M 35.10 36.00 36.90 36−MAZ33600M
MAZ83600H 36.10 37.00 37.90 36^ MAZ33600H
MAZ8390 37.00 39.00 41.00
39_or39−or39^
MAZ83900L 37.10 38.00 39.00 2 0.05 30.0 300 2 300 0.5 35.6 2 39_
MAZ83900M 38.00 39.00 40.00 39−
MAZ83900H 39.00 40.00 41.00 39^
■Electrical characteristics within part numbers (continued) Ta = 25°C
00 2001601208040
50
100
150
200
250
Ambient temperature T
a
(°C)
Power dissipation P
tot
(mW)
Heat sink
Copper foil
0.8 mm × 0.8 mm
0.001024681012
0.01
0.1
1
10
0.005
0.05
0.5
5
50
100
Zener voltage VZ (V)
Zener current IZ (mA)
T
a
= 25°C
Static
Charac-
teristics
MAZ8062
MAZ8068
MAZ8075
MAZ8082
MAZ8091
MAZ8100
MAZ8024
MAZ8039
MAZ8047
MAZ8051
MAZ8043
MAZ8056
0.0010 102030405060
0.01
0.1
1
10
0.005
0.05
0.5
5
50
100
Zener voltage V
Z
(V)
Zener current I
Z
(mA)
T
a
= 25°C
Static
Charac-
teristics
MAZ8160
MAZ8200
MAZ8240
MAZ8360
MAZ8390
MAZ8110
MAZ8130
Note) 1. The VZ value is the one after power application for 20 ms at Ta = 25°C.
2. The zener voltage temperature coefficient is the one for Tj = 25°C to 150°C.
Ptot TaIZ VZIZ VZ
Part number VZ (V) IRRZRZK SZ (mV/°C)
IZ(µA) VR(Ω)I
Z(Ω)I
ZIZ
Min Nom Max (mA) Max (V) Max (mA) Max (mA) Typ (mA)
Conventional
products
Marking
symbol
Temperature
coefficient of
zener voltage
Zener voltage Reverse
current Operating resistance
Panasonic
MAZ8000 Series
SKE00007BED 5
0.001024681012
0.01
0.1
1
10
0.005
0.05
0.5
5
50
100
Zener voltage V
Z
(V)
Zener current I
Z
(mA)
Tj = 25°C
Dynamic
Charac-
teristics
MAZ8100
MAZ8091
MAZ8082
MAZ8075
MAZ8068
MAZ8062
MAZ8056
MAZ8051
MAZ8047
MAZ8043
MAZ8039
MAZ8033
MAZ8027
MAZ8024
0.0010 102030405060
0.01
0.1
1
10
0.005
0.05
0.5
5
50
100
Zener voltage V
Z
(V)
Zener current I
Z
(mA)
T
j
= 25°C
Dynamic
Charac-
teristics
MAZ8110
MAZ8130
MAZ8160
MAZ8200
MAZ8240
MAZ8360
MAZ8390
1
10
100
5
50
500
1 000
0.1 10.3 3 30 30010010
1 000
Zener operating resistance R
Z
(Ω)
Zener current I
Z
(mA)
Ta = 25°C
MAZ8047
MAZ8039
MAZ8051
MAZ8056
MAZ8062
MAZ8068
MAZ8160
MAZ8390
MAZ8024
MAZ8100
MAZ8082
MAZ8043
0.010 0.2 0.4 0.6 1.00.8 1.2
0.1
1
10
100
50
5
0.5
0.05
Forward voltage V
F
(V)
Forward current I
F
(mA)
T
a
= 25°C
15
5
−5
20
25
0
10
01020 405030
Zener current I
Z
(mA)
Temperature coefficient of zener voltage
S
Z
(mV / °C)
MAZ8240
MAZ8160
MAZ8100
MAZ8068
MAZ8039
MAZ8024
1
5
10
50
100
0.1
0.5
1001010.10.01 0.05 0.5 5 50
Pulse width t
W
(ms)
Non-repetitive reverse surge power dissipation P
ZSM
(W)
MAZ8039
MAZ8075
T
a
= 25°C
t
W
Non repetitive
P
ZSM
0.1
0.5
1
5
10
0.01
0.05
1001010.10.01 0.05 0.5 5 50
Pulse width t
W
(s)
Thermal impedance Z
th
(°C / mW)
With head sink (Typ. value)
Without heat sink (Typ. value)
Heat sink
Copper foil 0.8 mm × 0.8 mm
IZ VZIZ VZRZ IZ
IF VFSZ IZ
PZSM tWZth tW
Please read the following notes before using the datasheets
A. These materials are intended as a reference to assist customers with the selection of Panasonic
semiconductor products best suited to their applications.
Due to modification or other reasons, any information contained in this material, such as available
product types, technical data, and so on, is subject to change without notice.
Customers are advised to contact our semiconductor sales office and obtain the latest information
before starting precise technical research and/or purchasing activities.
B. Panasonic is endeavoring to continually improve the quality and reliability of these materials but
there is always the possibility that further rectifications will be required in the future. Therefore,
Panasonic will not assume any liability for any damages arising from any errors etc. that may ap-
pear in this material.
C. These materials are solely intended for a customer's individual use.
Therefore, without the prior written approval of Panasonic, any other use such as reproducing,
selling, or distributing this material to a third party, via the Internet or in any other way, is prohibited.
Request for your special attention and precautions in using the technical information
and semiconductors described in this material
(1) An export permit needs to be obtained from the competent authorities of the Japanese Govern-
ment if any of the products or technologies described in this material and controlled under the
"Foreign Exchange and Foreign Trade Law" is to be exported or taken out of Japan.
(2) The technical information described in this material is limited to showing representative character-
istics and applied circuit examples of the products. It does not constitute the warranting of industrial
property, the granting of relative rights, or the granting of any license.
(3) The products described in this material are intended to be used for standard applications or gen-
eral electronic equipment (such as office equipment, communications equipment, measuring in-
struments and household appliances).
Consult our sales staff in advance for information on the following applications:
•Special applications (such as for airplanes, aerospace, automobiles, traffic control equipment,
combustion equipment, life support systems and safety devices) in which exceptional quality and
reliability are required, or if the failure or malfunction of the products may directly jeopardize life or
harm the human body.
•Any applications other than the standard applications intended.
(4) The products and product specifications described in this material are subject to change without
notice for reasons of modification and/or improvement. At the final stage of your design, purchas-
ing, or use of the products, therefore, ask for the most up-to-date Product Standards in advance to
make sure that the latest specifications satisfy your requirements.
(5) When designing your equipment, comply with the guaranteed values, in particular those of maxi-
mum rating, the range of operating power supply voltage and heat radiation characteristics. Other-
wise, we will not be liable for any defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, redundant design is recommended,
so that such equipment may not violate relevant laws or regulations because of the function of our
products.
(6) When using products for which dry packing is required, observe the conditions (including shelf life
and after-unpacking standby time) agreed upon when specification sheets are individually exchanged.
(7) No part of this material may be reprinted or reproduced by any means without written permission
from our company.
2001 MAR