Tripp Lite 的 P568-003-BL 规格书
m
U
P
P
H:
High-Speed HDMI Cable with Digital Video and
Audio, Ultra HD 4K x 2K (M/M), Blue, 3 ft.
MODEL NUMBER: P568-003-BL
High-speed premium cable connects two Ultra HD HDMI-enabled devices, including computers, Blu-ray™
players, video game systems, DVRs, video cameras, A/V receivers, monitors, projectors and televisions.
Description
The P568-003-BL High-Speed HDMI Cable is ideal for digital signage, video presentations, point-of-sale
displays, classrooms and other applications that display Ultra High Resolution (UHD) video and multi-
channel audio. It connects HDMI-enabled source devices, such as computers and Blu-ray™ players, to
HDMI-enabled displays, such as monitors, projectors and high-definition televisions.
This cable supports UHD video resolutions up to 3840 x 2160 (4K x 2K), including full 1080p, and data
transfer speeds up to 18 Gbps—the fastest bandwidth currently available over HDMI. When used with an
Apple® digital AV adapter, it supports iPad2® video mirroring for playing games, watching videos or
displaying presentations. Backward compatible with previous HDMI generations, the P568-003-BL works
in all HDMI cabling scenarios.
The three-foot molded 30 AWG cable features premium foil and braid shielding to deliver top-of-the-line
signal quality and protection from EMI/RFI interference. Gold-plated blue connectors ensure excellent
conductivity. Integral strain relief ensures the cable and connectors last a long time. A flexible PVC jacket
makes the HDCP-compliant cable easy to install in tight spaces.
Features
Connects HDMI Source to 4K TV, Projector or Monitor
Ideal for digital signage, video presentations, point-of-sale displays, classrooms and other applications
that display Ultra High Resolution (UHD) video and multi-channel audio
●
High Performance and Wide Compatibility
Supports UHD video resolutions up to 3840 x 2160 (4K x 2K), including 1080p
●
Highlights
Supports UHD video resolutions
up to 3840 x 2160 (4K x 2K)
●
Supports data transfer speeds
up to 18 Gbps
●
Backward compatible with
previous HDMI generations
●
Premium foil and braid shielding
protects against EMI/RFI noise
●
Gold-plated blue connectors for
optimal signal transfer
●
Package Includes
P568-003-BL High-Speed HDMI
Cable with Digital Video and
Audio (M/M), Blue, 3 ft.
●
1 / 3
TRIPP°LITE
Specifications
Supports data transfer speeds up to 18 Gbps—the fastest bandwidth currently available over HDMI
●
Supports iPad2 video mirroring when used with Apple digital AV adapter
●
Backward compatible with previous HDMI generations
●
Superior Quality Ensures a Flawless Signal
Corrosion-resistant gold-plated blue connectors for optimal signal transfer
●
Fully molded 30 AWG construction with integral strain relief for durability and long life
●
Premium foil and braid shielding for EMI/RFI noise protection
●
Flexible PVC jacket easy to install in tight spaces
●
OVERVIEW
UPC Code 037332197078
INPUT
Cable Length (ft.) 3
Cable Length (m) 0.9
PHYSICAL
Color Blue
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.07
Shipping Weight (lbs.) 0.15
Wire Gauge (AWG) 30
CONNECTIONS
Side A - Connector 1 HDMI (MALE)
Side B - Connector 1 HDMI (MALE)
FEATURES & SPECIFICATIONS
HDMI Specification 1.3
Technology HDMI
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 3
Tripp LHe
HI} W.
cmugo
we,“ ,
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3