Sanyo Denki America Inc. 的 San Ace 40x15 9GA Type 规格书
A cflus
19
回転方向 風吹出方向
リード線
AWG28
UL1007
取付用穴
15.2±0.5
+30
320 0
(10)
32±0.3
4-φ3.5±0.3
(4) (4)
40±0.3
32±0.3
40±0.3
39
39
32±0.3
32
±
0.3
(17.6) 4-φ3.7
40
(17.6)
DC Fan
San Ace 40
■Specifications The following nos. have PWM controls, pulse sensors, and ribs.
The following nos. have pulse sensors and ribs.
■
Dimensions
(
unit: mm
)
(With PWM control function
・
With pulse sensor)
40×40×15mm 〔Mass:28g〕
■General Specifications
・Material
……………………Frame: Plastics (Flammability: UL94V-0),
Impeller: Plastics (Flammability: UL94V-0)
・Expected Life ……………Refer to specifications (L10: Survival rate: 90% at 60℃,
rated voltage, and continuously run in a free air state)
・Lead Wire …………………⊕red ⊖black Sensor yellow Control brown
(For models without PWM control function, there is no
speed control wiring.)
・Storage Temperature …−30℃ to +70℃(Non-condensing)
Rotating Direction Airflow Direction
Lead Wire
40
mm sq.
Model No.
Rated Voltage
Operating Voltage Range
PWM duty
cycle
Note1)
※
[
%
]
Rated Current
Rated Input
Rated Speed Max. Airflow
Max. Static Pressure
SPL
Operating Temperature
Expected Life
Note2)
[V][V][A][W][min-1]
[
m³/min
]
[CFM][Pa][inchH²O][dB(A)][℃] [h]
9GA0412P7G001 12 10.2 to 13.8 100 0.17 2.04 13,100 0.36 12.7 192 0.77 42
−
20
to
+
70
40,000/60
℃
(70,000/40
℃
)
Model No.
Rated Voltage
Operating Voltage Range
Rated Current
Rated Input
Rated Speed Max. Airflow Max. Static Pressure SPL
Operating Temperature
Expected LifeNote)
[V][V][A][W][min-1]
[
m³/min
]
[CFM][Pa][inchH²O][dB(A)][℃] [h]
9GA0412G7001 12 7 to 13.8 0.17 2.04 13,100 0.36 12.7 192 0.77 42
−
20
to
+
70
40,000/60
℃
(70,000/40
℃
)
9GA0412H7001 0.06 0.72 7,300 0.2 7.1 59.6 0.24 28
※PWM Frequency:25kHzNote 1: Fan does not rotate when PWM duty cycle is 0%.
Note 2: Expected life at 40℃ ambient is just reference value.
Note: Expected life at 40℃ ambient is just reference value.
Mounting Hole
■
Reference Dimensions of
Mounting Holes and Vent Opening(unit: mm)
Inlet side, Outlet side
High Airflow Low Power Consumption Fan
Models without sensors or with lock sensors are available as options. Please refer to the index (p. 474).
type
9GA
20
38.5
φ1.6
3.50.3
49 +1.5
ー0.5
4+1
0
φ29.5
φ1.6
φ18.3
φ45.3
質量:7g
1.2 300
1.0
200
250
0.5
15
0.4
5
0.2
10
0.3
0.6 150
0.4
0.2 50
100
0
00.1
0
0.8
PWMデューティ
100%
50%
→ 静圧
→ 風量
(inch H2O)
(CFM)
(m3/min)
DC 12V
(Pa)
9GA0412P7G001
9GA0412G7001 9GA0412H7001
250
200
150
100
50
0.30.1
00.2 0.4
300
0.5
5 10 150
0.2
0.4
0.6
0.8
1.0
1.2
0
→ 静圧
→ 風量
(inch H2O)
(Pa)DC12V
13.8V
7V
12V
(m3/min)
(CFM)
100
0.1
00.05 0.15 0.2
10
20
30
40
50
0.25
70
60
80
90
24680
0.1
0
0.2
0.3
0.4
→ 静圧
→ 風量
(inch H2O)
(Pa)DC12V
13.8V
7V
12V
(m3/min)
(CFM)
250
200
150
100
50
0.30.1
00.2 0.4
300
0.5
5 10 150
0.2
0.4
0.6
0.8
1.0
1.2
0
→ 静圧
→ 風量
(inch H2O)
(Pa)PWMデューティ100%
13.8V
10.2V
12V
(m3/min)
(CFM)
9GA0412P7G001
(min-1)
→ 回転速度
0
PWM デューティサイクル
(%)
100
電圧:DC12V
PWM周波数:25kHz
5,000
10,000
15,000
13,100min-1
9GA0412P7G001
DC
DC Fan 40mm
■Options(unit: mm)
Inlet side, Outlet side
■Airflow - Static Pressure Characteristics
PWM Duty Cycle
→ Static Pressure
→ Airflow
PWM Duty Cycle
Operating Voltage Range
→ Static Pressure
→ Static Pressure
→ Static Pressure
→ Airflow → Airflow → Airflow
PWM Duty Cycle 100%
■PWM Duty - Speed Characteristics Example
→ Rotation Speed
PWM Duty Cycle
Voltage:12V DC
PWM Frequency:25kHz
With PWM control function
・
With pulse sensor
With PWM control function
・
With pulse sensor
With PWM control function
・
With pulse sensor
With pulse sensor With pulse sensor
Finger Guards
Model :109-059
:109-059H
Surface treatment :Nickel-chrome plating (silver)
:Cation electropainting (black)
Color
Mass