KEMET 的 A765 Series 规格书
Eiectromc Components
KEII/IEI'
CHARGED?
sttwn digt
represent
significant
figures (or
capacitance
values. Last
git specifle
he numhe
zeros to
added.
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• Surface mount form factor
• Miniature
• Ultra low impedance
• High ripple current
• 105°C/2,000 hours
• RoHS compliant
• Halogen-free
Overview
KEMET’s A765 Surface Mount Conductive Polymer
Aluminum Solid Electrolytic Capacitors offer longer life and
greater stability across a wide range of temperatures. The
A765 highly conductive solid polymer electrolyte eliminates
the risk of explosion from drying out and due to its low ESR
properties, is able to withstand higher ripple currents during
normal operation. The A765 is ideally suited for industrial
and commercial applications.
Applications
Typical applications include mobile phone chargers,
computer motherboards, servers, and consumer electronics.
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Part Number System
A765 EB 397 M0E LA E020
Capacitor
Class Series Size Code Capacitance
Code (pF) Tolerance Rated Voltage
(VDC) Packaging ESR
A = Aluminum Suface Mount
Conductive
Polymer Solid
Capacitor
105°C
2,000 hours
Ultra Low
Impedance
See Dimension
Table
First two digits
represent
significant
figures for
capacitance
values. Last
digit specifies
the number
of zeros to be
added.
M = ±20% 2.5 = 0E
4 = 0G
6.3 = 0J
10 = 1A
16 = 1C
25 = 1E
LA = Tape &
Reel
Last 3 digits
represent
significant
figures for ESR
values
(mΩ)
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm
EHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Ordering Options Table
Packaging Type Packaging Code
Standard Packaging Options
Tape & Reel LA
Contact KEMET for other Lead and Packaging options
Dimensions – Millimeters
L
W
D H
C
R
0.2 Maximum
P
Size
Code
D L W H CR P
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Nominal
BC
5
±0.5
6
±0.3
5.3
±0.2
5.3
±0.2
6.0
±0.2
0.5-0.8
1.4
BG
5
±0.5
7
±0.3
5.3
±0.2
5.3
±0.2
6.0
±0.2
0.5-0.8
1.4
EB
6.3
±0.5
5.7
±0.3
6.6
±0.2
6.6
±0.2
7.3
±0.2
0.5-0.8
2.0
EG
6.3
±0.5
7
±0.3
6.6
±0.2
6.6
±0.2
7.3
±0.2
0.5-0.8
2.0
EK
6.3
±0.5
8
±0.3
6.6
±0.2
6.6
±0.2
7.3
±0.2
0.5-0.8
2.0
EN
6.3
±0.5
9.7
±0.3
6.6
±0.2
6.6
±0.2
7.3
±0.2
0.5-0.8
2.0
KE
8
±0.5
6.7
±0.3
8.3
±0.2
8.3
±0.2
9.0
±0.2
0.8-1.1
3.1
KH
8
±0.5
7.5
±0.3
8.3
±0.2
8.3
±0.2
9.0
±0.2
0.8-1.1
3.1
KN
8
±0.5
9.7
±0.3
8.3
±0.2
8.3
±0.2
9.0
±0.2
0.8-1.1
3.1
MN
10
±0.5
9.7
±0.3
10.3
±0.2
10.3
±0.2
11.0
±0.2
0.8-1.1
4.6
MU
10
±0.5
12.6
±0.3
10.3
±0.2
10.3
±0.2
11.0
±0.2
0.8-1.1
4.6
ammmc compmm
KEIVIEI'
crummy:
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Environmental Compliance
As an environmentally conscious company, KEMET is working continuously with improvements concerning the environmental
effects of both our capacitors and their production. In Europe (RoHS Directive) and in some other geographical areas like
China, legislation has been put in place to prevent the use of some hazardous materials, such as lead (Pb), in electronic
equipment. All products in this catalog are produced to help our customers' obligations to guarantee their products and fulfill
these legislative requirements. The only material of concern in our products has been lead (Pb), which has been removed
from all designs to fulfill the requirement of containing less than 0.1% of lead in any homogeneous material. KEMET will
closely follow any changes in legislation worldwide and make any necessary changes in its products, whenever needed.
Some customer segments such as medical, military and automotive electronics may still require the use of lead in electrode
coatings. To clarify the situation and distinguish products from each other, a special symbol is used on the packaging labels
for RoHS compatible capacitors.
Due to customer requirements, there may appear additional markings such as LF = Lead-free or LFW = Lead-free wires on the
label.
Performance Characteristics
Item Performance Characteristics
Capacitance Range 47 – 2,700 µF
Rated Voltage 2.5 – 25 VDC
Operating Temperature −55°C to +105°C
Capacitance Tolerance ±20% at 120 Hz/20°C
Life Test 2,000 hours (see conditions in Test Method & Performance)
Leakage Current
≤ Specified Value
C = Rated capacitance (µF), V = Rated voltage (VDC), Voltage applied for 2 minutes at 20°C.
Impedance Z Characteristics at 100 Hz
Z (−25°C)/Z (20°C) ≤ 1.25
Z (−55°C)/Z (20°C) ≤ 1.25
Compensation Factor of Ripple Current (RC) vs. Frequency
Frequency 120 Hz ≤ f < 1 kHz 1 kHz ≤ f < 10 kHz 10 kHz ≤ f < 100 kHz 100 kHz ≤ f < 500 kHz
Coefficient 0.05 0.30 0.70 1.00
ammmc compmm
KEIVIEI'
crummy:
The sum of DC volmge and the peak AC vu‘tage must not exceed the
rated vohage of the capacnor
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Test Method & Performance
Conditions Load Life Test Shelf Life Test
Temperature 105°C 105°C
Test Duration 2,000 hours 168 hours
Ripple Current No ripple current applied No ripple current applied
Voltage
The sum of DC voltage and the peak AC voltage must not exceed the
rated voltage of the capacitor
No voltage applied
Performance The following specifications will be satisfied when the capacitor is restored to 20°C.
Capacitance Change Within ±20% of the initial value
Dissipation Factor Does not exceed 150% of the specified value
ESR Does not exceed 150% of the specified value
Leakage Current Does not exceed specified value
Damp Heat The following specifications will be satisfied when the capacitor is restored to 20°C
after application of rated voltage for 1,000 hours at 60°C, 90%~95% RH.
Capacitance Change Within ±20% of the initial value
Dissipation Factor Does not exceed 150% of the specified value
ESR Does not exceed 150% of the specified value
Leakage Current Does not exceed specified value
Surge Voltage
(Rated Voltage x 1.15(V))
The following specifications will be satisfied when the capacitor is subjected to 1,000
cycles, each consisting of charge with the surge voltages specified at 105°C for 30
seconds through a protective resistor (Rc = 1 kΩ) and discharge for
5 minutes, 30 seconds.
Capacitance Change Within ±20% of the initial value
Dissipation Factor Does not exceed 150% of the specified value
ESR Does not exceed 150% of the specified value
Leakage Current Does not exceed specified value
Resistance to Soldering
Heat Measurement for solder temperature profile at capacitor top and terminal.
Capacitance Change Within ±10% of the initial value
Dissipation Factor Does not exceed 130% of the specified value
ESR Does not exceed 130% of the specified value
Leakage Current Does not exceed specified value
ammmc compmm
KEIVIEI'
cumin:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Shelf Life & Re-Ageing
The capacitance, ESR and impedance of a capacitor will not change significantly after extended storage periods, however,
the leakage current will very slowly increase.
• KEMET's conductive polymer aluminum solid electrolytic capacitors should not be stored in high temperatures or where
there is a high level of humidity.
• The suitable storage condition for KEMET's conductive polymer aluminum solid electrolytic capacitors is +5° to +35° and
less than 75% in relative humidity.
• KEMET's conductive polymer aluminum solid electrolytic capacitors should not be stored in damp conditions such as
water, saltwater spray or oil spray.
• KEMET's conductive polymer aluminum solid electrolytic capacitors should not be stored in an environment full of
hazardous gas (hydrogen sulphide, sulphurous acid gas, nitrous acid, chlorine gas, ammonium, etc.)
• KEMET's conductive polymer aluminum solid electrolytic capacitors should not be stored under exposure to ozone,
ultraviolet rays or radiation.
If a capacitor has been stored for more than 12 months under these conditions and it shows increased leakage current, then
a treatment by voltage application is recommended.
The Capacitor should be soldered within 7 days after unpack.
Re-Age Procedure
Apply the rated DC voltage to the capacitor at 105°C for a period of 120 minutes through a 1 kΩ series resistor.
ammmc compmm
KEIVIEI'
crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Table 1 – Ratings & Part Number Reference
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
ESR
100 kHz
20°C (mΩ)
RC
100 kHz
105°C
(mA)
LC
20°C
2 Minutes
(µA)
KEMET
Part Number
2.5 2.9 330 6.3 x 5.7 14 3,160 165 A765EB337M0ELAE014
2.5 2.9 390 6.3 x 5.7 20 2,800 300 A765EB397M0ELAE020
2.5 2.9 470 6.3 x 7 20 3,200 300 A765EG477M0ELAE020
2.5 2.9 560 6.3 x 8 20 3,200 300 A765EK567M0ELAE020
2.5 2.9 680 6.3 x 9.7 12 4,300 340 A765EN687M0ELAE012
2.5 2.9 820 8 x 9.7 12 4,880 410 A765KN827M0ELAE012
2.5 2.9 1,000 8 x 9.7 12 4,260 500 A765KN108M0ELAE012
2.5 2.9 1,200 8 x 9.7 12 5,100 600 A765KN128M0ELAE012
2.5 2.9 1,500 8 x 9.7 10 3,400 750 A765KN158M0ELAE010
2.5 2.9 2,700 10 x 12.6 12 5,070 1,350 A765MU278M0ELAE012
44.6 270 6.3 × 5.7 15 3,160 216 A765EB277M0GLAE015
44.6 330 6.3 × 5.7 14 3,160 264 A765EB337M0GLAE014
44.6 390 6.3 × 5.7 14 3,160 312 A765EB397M0GLAE014
44.6 470 8 × 6.7 14 3,950 376 A765KE477M0GLAE014
44.6 560 8 x 7.5 16 3,220 448 A765KH567M0GLAE016
44.6 680 8 x 9.7 12 4,520 544 A765KN687M0GLAE012
44.6 820 8 x 9.7 12 5,220 656 A765KN827M0GLAE012
44.6 1,000 8 x 9.7 12 5,220 800 A765KN108M0GLAE012
44.6 1,200 8 x 9.7 12 3,500 960 A765KN128M0GLAE012
44.6 1,500 10 x 12.6 12 5,440 1,200 A765MU158M0GLAE012
44.6 1,800 10 × 9.7 10 5,500 1,440 A765MN188M0GLAE010
6.3 7.2 100 5 x 6 25 1,700 300 A765BC107M0JLAE025
6.3 7.2 150 6.3 x 5.7 20 2,500 300 A765EB157M0JLAE020
6.3 7.2 180 6.3 x 5.7 20 2,800 300 A765EB187M0JLAE020
6.3 7.2 220 5 x 7 20 2,700 300 A765BG227M0JLAE020
6.3 7.2 220 6.3 x 5.7 20 2,800 300 A765EB227M0JLAE020
6.3 7.2 270 6.3 x 7 20 2,800 340 A765EG277M0JLAE020
6.3 7.2 330 6.3 x 7 17 2,570 415 A765EG337M0JLAE017
6.3 7.2 390 8 x 9.7 30 3,220 491 A765KN397M0JLAE030
6.3 7.2 470 8 x 7.5 16 3,220 592 A765KH477M0JLAE016
6.3 7.2 560 8 x 9.7 12 5,000 706 A765KN567M0JLAE012
6.3 7.2 680 8 x 9.7 12 5,000 857 A765KN687M0JLAE012
6.3 7.2 820 8 x 9.7 10 3,350 1,033 A765KN827M0JLAE010
6.3 7.2 1,000 8 x 9.7 12 4,770 1,260 A765KN108M0JLAE012
6.3 7.2 1,200 8 x 9.7 12 4,770 1,512 A765KN128M0JLAE012
6.3 7.2 1,500 10 x 12.6 10 4,100 1,890 A765MU158M0JLAE010
VDC VDC Surge Rated Capacitance Case Size ESR RC LC Part Number
ammmc compmm
KEIVIEI'
crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Table 1 – Ratings & Part Number Reference cont.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
ESR
100 kHz
20°C (mΩ)
RC
100 kHz
105°C
(mA)
LC
20°C
2 Minutes
(µA)
KEMET
Part Number
10 11.5 120 6.3×5.7 18 2,900 240 A765EB127M1ALAE018
10 11.5 150 6.3 x 5.7 22 2,320 300 A765EB157M1ALAE022
10 11.5 180 8 x 9.7 20 3,500 360 A765KN187M1ALAE020
10 11.5 220 8 x 9.7 20 3,500 440 A765KN227M1ALAE020
10 11.5 270 8 x 9.7 20 3,600 540 A765KN277M1ALAE020
10 11.5 330 8 x 7.5 17 2,350 660 A765KH337M1ALAE017
10 11.5 390 8×9.7 17 4,000 780 A765KN397M1ALAE017
10 11.5 680 10 x 12.6 13 3,800 1,360 A765MU687M1ALAE013
10 11.5 680 10×9.7 13 4,820 1,360 A765MN687M1ALAE013
10 11.5 1,500 10 x 12.6 14 5,400 3,000 A765MU158M1ALAE014
16 18.4 56 6.3×5.7 25 2,440 179 A765EB566M1CLAE025
16 18.4 68 6.3×5.7 25 2,440 218 A765EB686M1CLAE025
16 18.4 100 6.3 x 5.7 25 2,500 320 A765EB107M1CLAE025
16 18.4 150 6.3 x 7 27 2,530 480 A765EG157M1CLAE027
16 18.4 180 8 x 7.5 16 2,800 576 A765KH187M1CLAE016
16 18.4 220 8 x 9.7 16 3,700 704 A765KN227M1CLAE016
16 18.4 270 8 x 9.7 16 3,890 864 A765KN277M1CLAE016
16 18.4 330 8 x 9.7 16 3,890 1,056 A765KN337M1CLAE016
16 18.4 390 8 x 9.7 16 3,890 1,248 A765KN397M1CLAE016
16 18.4 470 10 x 12.6 16 4,720 1,504 A765MU477M1CLAE016
16 18.4 560 10 x 12.6 18 4,200 1,792 A765MU567M1CLAE018
16 18.4 680 10 x 12.6 18 4,200 2,176 A765MU687M1CLAE018
16 18.4 820 10 x 12.6 18 4,200 2,624 A765MU827M1CLAE018
16 18.4 1,000 10 x 12.6 18 4,300 3,200 A765MU108M1CLAE018
25 28.7 47 6.3 x 5.7 40 1,200 300 A765EB476M1ELAE040
25 28.7 56 8 x 9.7 75 1,300 300 A765KN566M1ELAE075
25 28.7 82 8 x 9.7 29 2,700 410 A765KN826M1ELAE029
25 28.7 100 8 x 9.7 24 3,300 500 A765KN107M1ELAE024
25 28.7 150 10 x 12.6 50 3,800 750 A765MU157M1ELAE050
25 28.7 180 10 x 12.6 50 3,800 900 A765MU187M1ELAE050
25 28.7 220 10 x 12.6 50 3,800 1,100 A765MU227M1ELAE050
25 28.7 270 10 x 12.6 50 3,800 1,350 A765MU277M1ELAE050
25 28.7 330 10 x 12.6 20 2,890 1,650 A765MU337M1ELAE020
VDC VDC Surge Rated Capacitance Case Size ESR RC LC Part Number
ammm Compancnls
KEIVIEI'
Emma):
ESR (n)
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Installing
Conductive polymer aluminum solid electrolytic capacitors are prone to a change in leakage current due to thermal stress
during soldering. The leakage current may increase after soldering or reflow soldering. Therefore, verify the suitability for use
in circuits sensitive to leakage current.
A general principle is that lower temperature operation results in a longer, useful life of the capacitor. For this reason, it
should be ensured that electrolytic capacitors are placed away from heat-emitting components. Adequate space should be
allowed between components for cooling air to circulate, especially when high ripple current loads are applied. In any case,
the maximum rated temperature must not be exceeded.
• Do not deform the case of capacitors or use capacitors with a deformed case.
• Verify that the connections of the capacitors are able to insert on the board without excessive mechanical force.
Excessive force during insertion, as well as after soldering, may cause terminal damage and affect the electrical
performance.
• Ensure electrical insulation between the capacitor case, negative terminal, positive terminal, and PCB.
• If the capacitors require mounting through additional means, the recommended mounting accessories shall be used.
• Verify the correct polarization of the capacitor on the board.
KEMET recommends to ensure that the voltage across each capacitor does not exceed its rated voltage.
Temperature Stability Characteristics
Stable characteristics in a very low temperature range allows for less circuits in the design.
Due to a solid polymer electrolyte, conductive polymer electrolytic capacitors feature higher conductivity. This results in
a lower ESR which, coupled with high capacitance, allows an aluminum polymer capacitor to replace several standard
electrolytic capacitors, reducing the number of components and maximizing board space.
The ESR of polymer capacitors is nearly constant within its operating temperature range, while the ESR of a standard
electrolytic capacitor noticeably changes with temperature.
0.01
0.1
1
10
100
1,000
Temperature (°C)
ESR (Ω)
−20 0 20 70 105 125−55
Aluminum Electrolytic Conductive Polymer Electrolytic
Temperature Stability Characteristics
cccccccccccccccccccc
crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Expected Life Calculation Chart
Expected life depends on operating temperature according to the following formula:
L = Lo x 10(To-T)/20
Where:
L: Expected life
Lo: Life at maximum permissible operating temperature with rated operating voltage applied (hours)
T: Actual operating temperature
To: Maximum permissible operating temperature
Expected Life (hours)
Actual Operating Temperature (ºC)
20,000 200,0002,000
85ºC
105ºC
65ºC
Expected Life Calculation Chart
The effect of derating temperature can be seen in this graph.
In this example, the life expectancy of a 2,000 hour polymer capacitor is significantly greater than that of a 2,000 hour
standard electrolytic capacitor.
65
70
75
80
85
90
95
100
105
50,000 100,000 150,000 200,000
Temperature (ºC)
Conductive Polymer Electrolytic
Aluminum Electrolytic
Capacitor Life (H)
ammm Compancnls
KEIVIEI'
crummy:
ESR
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Stability of ESR across Frequency Range
Due to a solid polymer electrolyte, the ESR curve of a conductive polymer electrolytic capacitor, is lower and more stable
than that of a standard electrolytic capacitor.
0.01
0.1
1
10
100
Frequency (Hz)
ESR
Stable ESR values across Frequency
10K 100K 1M 10M0
Aluminum Electrolytic Conductive Polymer Electrolytic
High Resistance to Ripple Current
As a result of a lower ESR, conductive polymer electrolytic capacitors are able to withstand higher ripple currents during
normal operation.
0
0.5
1
1.5
2
2.5
3
3.5
4
Ripple Current (Arms)
33 µF/16 V 47 µF/16 V 100 µF/16 V 220 µF/16 V
Conductive Polymer Electrolytic
Aluminum Electrolytic
Allowable Ripple Current (100 kHz 105°C)
cccccccccccccccccccc
EHARGED!
W
[
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Landing Pad – Millimeters
B A B
C
D A B C
5
1.4
3
1.6
6.3
1.9
3.5
1.6
8
3.1
4.2
2.2
10
4.5
4.4
2.2
Marking
Trademark
Series
Rated
Voltage
Capacitance
Date Code*
(Last 3 Digits)
Date Code*
1st Digits = Rated Voltage
Letter = Year Code S = 2019
Final Digits = Week of the Year 01 = 1st week of the Year to
52 = 52nd week of the Year
E‘Icunmc Companm;
KEIVIEI'
CHARGED!
Construction
/ \\. bbe
cer with Solid
Electrolyte
Layer)
Paper Spacer with S
Polymer Elemmly
(Third Layer)
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Construction
Detailed Cross Section
Margin
Rubber Seal
Terminal Tabs
Lead
Terminal Tab
Aluminum Can
Anode Aluminum Foil,
Etched, Covered with
Aluminum Oxide
(Second Layer)
Cathode Aluminum
Foil, Etched (Fourth
Layer)
Paper Spacer with Solid
Polymer Electrolyte
(First Layer) Paper Spacer with Solid
Polymer Electrolyte
(Third Layer)
Rubber Seal
Aluminum Can
Lead (+)
Lead (−)
Tun-ant": Mumd‘w lumir-I m
mum
um. [mm
ammm Compancnls
KEIVIEI'
Emma):
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Re-Flow Soldering
The soldering conditions should be within the specified conditions below:
• Do not dip the capacitors body into the melted solder.
• Flux should only be applied to the capacitors terminals.
• Vapour heat transfer systems are not recommended. The system should be thermal, such as infra-red radiation or hot
blast.
• Observe the soldering conditions as shown below.
• Do not exceed these limits and avoid repeated reflowing.
Time Period Preheating T1 T2 T3
Φ < 8 Φ ≥ 8
Temperature (°C) 150 – 180 ≤ 200 ≤ 230 ≤ 260 ≤ 240
Time (seconds) 60 – 180 ≤ 50 ≤ 40 ≤ 40
Maximum Temperature: ≤ 275 Times ≤ 2
ammm Compancnls
KEII/I
EHARGED!
mm
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Lead Taping & Packaging
Case Size (mm)
Reel
A
B
±0.5
±0.2
5 x 6
14
14
5 x 7
14
14
6.3 x 5.7
18
22
6.3 x 7
18
22
6.3 x 8
18
22
6.3 x 9.7
18
22
8 x 7.5
26
30
8 x 9.7
26
30
10 x 12.6
26
30
Size Code Diameter (mm) Length (mm) Reel Quantity Box Quantity
BC
5
6
1,000
10,000
BG
5
7
1,000
10,000
EB
6.3
5.7
1,000
10,000
EG
6.3
7
1,000
10,000
EK
6.3
8
1,000
10,000
EN
6.3
9.7
800
8,000
KE
8
6.7
1,000
4,000
KH
8
7.5
500
3,000
KN
8
9.7
500
3,000
MN
10
9.7
500
2,000
MU
10
12.6
400
2,400
ammm Compancnls
KEIVIEI'
EHARGED!
IA
2010.1
,,©,,, 53 770777977}errrrorrérorrrre‘
W10. 3
E
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Taping for Automatic Insertion Machines
Dimensions (mm) W P FB1 B0 T2
Tolerance ±0.3 ±0.1 ±0.1 ±0.2 ±0.2 ±0.2
5 x 6
16.0
12.0
7.5
5.6
5.6
7.1
5 x 7
16.0
12.0
7.5
5.6
5.6
7.1
6.3 x 5.7
16.0
12.0
7.5
7.0
7.0
7.6
6.3 x 7
16.0
12.0
7.5
7.0
7.0
7.6
6.3 x 8
16.0
12.0
7.5
7.0
7.0
7.6
6.3 x 9.7
16.0
12.0
7.5
7.0
7.0
9.6
8 x 7.5
24.0
12.0
11.5
8.6
8.6
8.4
8 x 9.7
24.0
16.0
11.5
8.6
8.6
10.3
10 x 12.6
24.0
16.0
11.5
10.7
10.7
13.1
EJecxmmc Compancnls
KEIVIEI'
Emma):
Sllnlng
J
Wlndlng
J
Weldlng
J
Farmlng
J
Assembling
J
Markan
J
Aglng
J
V-chlp lormlng and
J
Inspection
J
Packing
Flnu
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Lead line
Rubber
Case
Anode foil
Cathode foil
Separator
Terminal
Floor
Slitting
Winding
Welding
Forming
Marking
Inspection
Assembling
Aging
V-chip forming and
marking
Packing
Construction Data
The manufacturing process begins with the anode foil being
electrochemically etched to increase the surface area and
then ‘formed’ to produce the aluminum oxide layer. Both the
anode and cathode foils are then interleaved with absorbent
paper and wound into a cylinder. During the winding process,
aluminum tabs are attached to each foil to provide the
electrical contact.
The deck, complete with terminals, is attached to the tabs
and then folded down to rest on top of the winding. The
complete winding is impregnated with a conductive polymer
electrolyte before being housed in a suitable container, usually
an aluminum can, and sealed. Throughout the process, all
materials inside the housing must be maintained at the
highest purity and be compatible with the electrolyte.
Each capacitor is aged and tested before being packed.
The purpose of aging is to repair any damage in the oxide
layer and thus reduce the leakage current to a very low level.
Aging is normally carried out at the rated temperature of the
capacitor and is accomplished by applying voltage to the
device while carefully controlling the supply current. The
process may take several hours to complete. Damage to the
oxide layer can occur due to variety of reasons:
• Slitting of the anode foil after forming
• Attaching the tabs to the anode foil
• Minor mechanical damage caused during winding
ammm Compancnls
KEIVIEI'
cumin:
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Product Safety
THESE NOTES SHOULD BE READ IN CONJUNCTION WITH THE PRODUCT DATA SHEET. FAILURE TO OBSERVE THE RATINGS
AND THE INFORMATION ON THIS SHEET MAY RESULT IN A SAFETY HAZARD.
Warning
When potential lethal voltages e.g. 30 VAC (RMS) or 60 VDC are applied to the terminals of this product, the use of a
hazard warning label is recommended.
1. Electrolyte
Conductive polymer aluminum solid electrolytic capacitors contain polymers (electrolytes) which can be hazardous.
1.1 Safety Precautions
In the event of gas venting, avoid contact and inhalation. Wash the affected area with hot water. Use rubber gloves to avoid
skin contact. Any contact with the eyes should be liberally irrigated with water and medical advice sought.
2. Intrinsic Properties
2.1 Operating
DC capacitors are polar devices and will operate safely only if correctly connected. Reversing the connections will result
in high leakage currents which could subsequently cause short circuit failure and possibly explosion and fire. Correctly
polarized operation may result in the above failure modes if:
• The surge voltage is exceeded
• The ambient temperature is too high
• Excessive ripple currents are applied
2.2 Non-Operating
Excessive torque or soldering heat may affect the performance of the capacitor or damage the sealing. Electric shock may
result if capacitors are not discharged.
3. Disposal
Aluminum electrolytic capacitors are consignable waste under the Special Waste Regulations 1996 (Statutory Instrument
1996 No 972), which complies with the EC Hazardous Waste Directive – Directive 91/689/EEC. The electrolyte should
therefore be treated as a hazardous waste and advice should be sought from the local office of the Environmental Agency
regarding its disposal.
Due to the construction of an aluminum electrolytic capacitors, high temperature incineration may cause the component to
explode due to build-up of internal pressure. In addition, incineration may also cause the emission of noxious fumes.
KEMET strongly recommends that if there are any doubts regarding the disposal of conductive polymer aluminum solid
electrolytic capacitors, that advice be sought from the local regulating authority.
In addition, KEMET would like to request that users of aluminum electrolytic capacitors respect the needs of the environment
and, wherever possible, recover as much of the materials as possible, i.e., aluminum.
ammm Compancnls
KEIVIEI'
cumin:
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
Product Safety cont.
4. Unsafe Use
Most failures are of a passive nature and do not represent a safety hazard. A hazard may, however, arise if this failure causes
a dangerous malfunction of the equipment in which the capacitor is employed. Circuits should be designed to fail safe under
the normal modes of failure.
The usual failure mode is an increase in leakage current or short circuit. Other possible modes are decrease of capacitance,
increase in dissipation factor (and impedance) or an open circuit. Capacitors should be used in a well-ventilated enclosure or
cabinet.
5. Mounting
Care should be taken when mounting by clamp so that any safety vent in the can is not covered.
6. Fumigation
In many countries throughout the world it is now common practice to fumigate shipments of products in order to control
insect infestation, particularly when wooden packaging is used. Currently, methyl bromide is widely used as a fumigant,
which can penetrate cardboard packing and polymer bags and, therefore, come into direct contact with equipment or
components contained within.
If aluminum electrolytic capacitors become exposed to methyl bromide, then corrosion may occur, depending upon the
concentration and exposure time to the chemical.
This failure mode can affect all types of KEMET aluminum electrolytic capacitors. Methyl bromide can penetrate the seals of
aluminum electrolytic capacitors and cause internal corrosion of the anode connection, resulting in the component becoming
open circuit. The rate of corrosion will depend upon the level of exposure to methyl bromide as well as the subsequent
operating conditions, such as voltage and temperature. It may take months or, in some cases, several years before the
component becomes open circuit.
7. Dielectric Absorption
A phenomenon known as the dielectric absorption can cause aluminum electrolytic capacitors to recharge themselves. The
phenomenon is well known but impossible to predict with any great accuracy, so potentially any electrolytic product could be
affected. Thus, a capacitor that has been charged and then completely discharged, will appear to recharge itself if left open
circuit; this will manifest itself as a small voltage across the terminals of the capacitor. Generally, the voltages seen are less
than 20 VDC, however, higher voltages have on occasion been reported.
In order to avoid any problems caused by this voltage, KEMET recommends that capacitors be discharged before connecting
to the terminals.
ammmc compmm
KEIVIEI'
cumin:
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4070_A765 • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors
A765 105°C
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.