TE Connectivity AMP Connectors 的 747306 Drawing 规格书
m0 L DIS
DRAIIING MADE IN THIRD ANGLE PROJECTION I 3 V 2 1 20 ED I 35
nus DRAVINC Is WIS-ED. [RELEASED POI: PUBLICATION | REVISIONS
m© ”mama maxgpmmmw'amsmx.Pm'mmm'wmmmm F r'm T was... mm!“ m. mom
i O. REVISED EON—0048 5-an J6
¢——————Ft.015——-——~ A REV PER ECN 802622 m- J5
w , B REV PER ECN 804355 - fl
/
0 ‘ E 1 D
‘—-—-—-—---C I.cONNECTOR5 COMPLY HITH AMP SPEC. 108—40.012 AND MATE HITH ANY
SAME NUMBER POSITION RECEPTACLE CONNECTOR IN AMPLIMITE SERIES.
10. -1Og~' ‘2 2.CONNECTOR DESIGNED FOR 25 AND 25 Ave STRANDED AND SOLID
TYP.(2) TY ' CONDUCTOR RIBBON CABLE ON .0500.
DIMENSION APPLIES To TERMINATED CONNECTOR.
MOLDED PARTS. FLAME RETARDANT 94v—0 RATED THERMOPLASTIC. COLOR.
BLACK. ___
—" STEEL PER eta—5.698.
_4951_015 _329 PHOS. BRONZE PER 00—3-750.
GOLD PLATINO PER HlL—6—45204, BRIGHT TIN PLATINC PER MIL-T—1o727
(NOT TIN LEAD), NICKEL PLATINC PER OO—N—2SO.
BRIGHT TIN PLATED.
I .000030 GOLD ON MATINC END, .000100—.000200 BRIGHT TIN OR BRIGHT
___ [. TIN LEAD ON TERMINATION END, ALL OVER .ooooso NICKEL ON ENTIRE L __
RAISED CAVITY IDENTIFICATION CONTACT‘
C (15 POSITION SHOHN) C
EMATING FACE
| LI Ll l J Ll LI .230
O I C
I l
H [-41 . 1351.010 I to
1 .7311.015 <3 1="" i="" '="" 1="" a="" m="" .329:.015="" q?="" l="" |="" l="" i="" l="" l="" l="" 1="" [\="" 2%="" b="" ‘="" b="" .fioee="" .100="" ref.="" a="" spaces="" at="" .050:="" b="" 1.216="" .984="" .755="" .555="" .400="" a="" 9="" 747305—4="" 1.541="" 1.312="" 1.087="" .994="" .700="" 14="" 15="" 747305—3="" —="" 2.090="" 1.852="" 1.823="" 1.534="" 1.200="" 24="" 25="" 747305—2="" _—="" -="" -="" -="" -="" .="" _120="" 01a.="" 2.732="" 2.500="" 2.275="" 2.183="" 1.800="" 35="" 37="" 747306—1="" ++¢h+++="" tvp.="" (2)="" n0.0f="" part="" f="" e="" d="" c="" b="" a="" p05.="" number="" m="" 01mm:="" “tnt="" "0="" a”="" 1mm="" va="" maxim-"sam="" amp="" w...="" p...="" fumes="" w="" .="" j.6erace="" 9-15—83="" decimls="" $.005="" m="">3>< new:="" ,2-="" j.oerace="" 9-15—33="" plug="" assembly,="" low="" profile="" hdf,="" a="" heeleed="" parts_a="" “mo="" hoffman="" 9_23_63="" front="" metal="" shell.="" w="" preassembled="" a="" shell:4§="" '="" ah”="" cover="" contac="" 1a="">