TE Connectivity Potter & Brumfield Relays 的 K10 Series Sockets, Accessories 规格书
RELAY
PRODUCYS
r=mmmm
457
10-2012, Rev. 1012
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
nSockets for 2 pole relays with solder terminals
nSolder, PCB or screw terminal sockets
nHold down springs
nPlates and brackets permit various mounting options
Approvals
UL E59244, CSA LR15734
Technical data of approved types on request
Technical Data
Socket contact material
Spring brass, tin plated
Socket body material
Solder and PCB terminal models
Nylon
Screw terminal models
Glass-filled polyester
Maximum current 10A
Product
Code
Poles Terminal type Part
number
27E488 2 solder terminals 2-1419106-0
27E489 2 PCB terminals 2-1419106-1
Caution: Printed circuit sockets are manufactured with "floating" (Loose) terminals. This
permits them to align with holes in the circuit board and with the relay terminals. During
the mounting and soldering of the socket, vertical float should be eliminated and the
terminals seated on the board. (This may be accomplished by inserting a dummy relay in
the socket.) Failure to eliminate float may cause fracture of the solder joint or separation of
the copper conductor from the printed circuit board when a relay is inserted in the socket
after soldering.
Ordering Code
Dimensions
27E488 socket with solder terminals 27E489 socket with printed circuit terminals
Recommended Chassis
Thickness
.039 (.99) to .079 (2.01)
Recommended chassis cutout for solder terminal socket 27E488
PC board layout (bottom view) for PCB terminal socket 27E489
.070
(1.78)
.012
(0.30)
.075
(1.90)
.440
(11.18)
.844
(21.44)
1.158
(29.41)
.770
(19.56)
.072 x .140
(1.83 x 3.56)
.850 ± .0 05
(21. 79 ± .13)
1. 015 ± .005
(28.07 ± .13)
.184
(4.69)
.012
(0.30)
.075
(1.90)
.440
(11.18)
.844
(21.44)
1.158
(29.41)
.078
(1.98)
.672
(17.07)
.417
(10.59)
.185
(4.70)
.113
(2.87)
.507
(12.88)
.620
(15.75)
.086 DIA. TYP.
(2.18)
General Purpose
Accessories
Sockets & Accessories, K10 Relays
-- ' E RELAY
— PRouucrs
mnnenlvlly
fig a : EQ
E; 1 995
4g? 9‘ Ekgg
fit
@61
”g
% DE
HZ
N Jgi
”i:
458
10-2012, Rev. 1012
www.te.com
© 2012 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
Potter & Brumfield
Dimensions and terminal location
Screw terminal socket 27E487
Screw terminal, DIN rail, snap-mount socket 27E895
24A110 DIN rail style mounting track
Product
Code
Description Part
number
20C217 Relay hold down spring -
use with 27E488 and 27E489
1419111-2
20C426 Relay hold down spring -
use with 27E487 and 27E895
5-1393159-1
37D633 Mounting strip - accepts eight 27E488 1419111-7
24A110 Mounting track 1419111-6
24A071 Steel mounting clip with #6-32 screw -
use with 27E487 on 24A110 track
1419111-5
24A072 Plastic twist mounting clip -
use with 27E487 on 24A110 track
5-1393159-4
40G432 Plastic insulator - use with 24A071 to make
end clip for 24A110 track
9-1393159-5
Product
Code
Terminal type Mounting Part
number
27E895 screw terminals DIN rail snap mount 2-1419106-7
27E487 Conventional 1-1419106-9
Ordering Code
Top view
.25
(6.4)
1.388
(35.26)
.629
(15.98) 1.388
(35.26)
.090 R.
(2.29)
1.323
(33.60)
.617
(15.67)
1.750
(44.45) 1. 015
(25.78)
.32
(8.1)
.090
(2.29)
.180
(4.57)
.16
(4.1)
.429
(10.90)
.065
(1.65)
.858
(21.79)
.13
(3.3)
37D633 will mount eight solder terminal sockets in one length of aluminum strip measuring
10.97" x 2.25" x .062 (278.6 x 57.15 x 1.57)
1.375 ± .010
(34.93 ± .254)
.405 ± .0 07
(10.29 ± .178)
6.00
(152.4)
3.00
(76.2)
.750
(19.05)
.187
(4.75)
36.00 ± .060
(914.4 ± 1.52)
24A110 mounting track is designed to accept snap-mount sockets, as well as other P&B
screw terminal sockets. Track is made of lightweight, sturdy extruded aluminum and is
shipped in three-foot (914cm) lengths with mounting holes on six-inch (152mm) centers.
Track can be cut to shorter lengths or used end-to-end.
Ordering Code
Track and mounting accessories
24A110
40G432
24A072
24A071
All accessories must be ordered separately.
Dimensions
37D633 mounting strip
1.130
(28.70)
2.750
(69.85)
1.385
(35.18)
1.045
(26.54)
.156 TYP.
(3.96).
.313 TYP.
(7.94)
4 3
21
65
87
.312
(7.92)
.200
(5.08)
1.375
(34.93)
Top view
2.598
(65.99)
1.178
(29.92)
.995
(25.27)
.170 TYP.
(4.32)
.315 TYP.
(8.00) .669
(16.99)
1.299
(32.99)
4 3
21
65
87
BA
1.036
(26.31)
General Purpose
Accessories
Sockets & Accessories, K10 Relays (Continued)