Laird-Signal Integrity Products 的 LFB250150-000 Drawing* 规格书
A c SCALE DRAWING 1:]
LF9250150—000
{’—
_/ /)// IMPEDANCE z NETSEE “0'“
\‘« FREQUENCY M m M
«JA ...0 SECTION AEA NOMINAL (REE) IYURN I6 (I 34 n 26 n
B SEE DETA‘L "A" MINIMUM (SPEC.)ITURN — n 25 0 — n
2 vs, FREQUENCY NOMINAL (REF) 2 mans 70 n 105 n 80 n
I THRNV 2, AND 3 TURNS
005 (m my) NOMINAL (REE) : mus 155 0 240 0 180 n
[.003]
R135
[R077] TEST CRITERIA
0 68 METER W
[-027] F‘XTURE W
0.08
RI 96 L003]
[M77] NOTES:
FREOUENCY (MHz) I. NET IMPEDANCE IS IMPEDANCE OF THE EERRITE
DETAIL "A" HP HHSAImp-danc- Mum-r CORE ONLY. ALL IMPEDANCE CONTRIBUTION FROM
CHAMFER Hmmnmmwmm TEST WIRE AND FIXTURES HAS BEEN REMOVED.
SCALES] 2. COSMETIC SPECIFICATION
T ' REFER TO wI—0A—030.
PERRITE CORE DIMENSIONS (SPEC): “‘“ENS'UNS ”E ‘N m'" [‘“CHESJ‘ [$.ij:3";i2:,.:;°‘,’:’::,.‘:-.'¢::ES _
mm In "I” W mu.“ La- d
A 25.00 [.984] t 0.55 [.022] 3213;2232:GI"::”m‘::i'"ziIat‘:§ II' >
E 15.00 [.59I] 1 0.55 [,022] mf,&11§§"l§§21?¥§5 51%?"
C 13-00 [512] i 0‘40 [-015] an/Pnnkuna m ”1(va w...“
D UFDATE TOLERANCE AND DETNL A 07/05/‘7 OW 7 FERRWE
C REMOVE MW SPEC O 500 KHz 02/10/05 JRK LF8250150 000 D CURE NE
E ADJUST TOLERANCES ADD TEST REF § IZ/ZE/DA JRK DAVE 09/30/02 same 2‘.‘ MAWL
WEIGHT/1000 19.11 kgs [42.13 Lbs] A ORIGINAL DRAFT 09/30/02 me w. m, ' LF
an DzscmpncN um um LP250I50—ooo—D 5095‘
0
50
100
150
200
250
300
0.10 1.00 10.00
1 Turn
2 Turns
3 Turns