Texas Instruments 的 TLV733xxP-Q1 规格书
i TEXAS
INSTRUMENTS
TLV733P-Q1
Capacitor-Free, 300-mA, Low Dropout (LDO) Linear Regulator
1 Features
• AEC-Q100 qualified for automotive applications:
– Temperature grade 1: –40°C to 125°C, TA
• Device junction temperature range:
–40°C to 150°C
• Input voltage range: 1.4 V to 5.5 V
• Stable operation with or without capacitors
• Foldback overcurrent protection
• Package:
– 2.0-mm × 2.0-mm WSON-6
– 2.9-mm × 1.6-mm SOT-23
• Very low dropout: 125 mV at 300 mA (3.3 VOUT)
• Accuracy: 1% typical, 1.4% maximum
• Low IQ: 34 µA
• Available in fixed-output voltages:
1.0 V to 3.3 V
• High PSRR: 50 dB at 1 kHz
• Active output discharge
2 Applications
• Camera modules
• Automotive infotainment
• Navigation systems
3 Description
The TLV733P-Q1 family of low dropout (LDO) linear
regulators are ultra-small, low quiescent current LDOs
that can source 300 mA with good line and load
transient performance. These devices provide a
typical accuracy of 1%.
The TLV733P-Q1 family is designed with a modern
capacitor-free architecture to ensure stability without
an input or output capacitor. The removal of the output
capacitor allows for a very small solution size, and
can eliminate inrush current at startup. Furthermore,
the TLV733P-Q1 family is also stable with ceramic
output capacitors if an output capacitor is necessary.
The TLV733P-Q1 family also provides foldback
current control during device power-up and enabling if
an output capacitor is used. This functionality is
especially important in battery-operated devices.
The TLV733P-Q1 family provides an active pulldown
circuit to quickly discharge output loads when
disabled.
The TLV733P-Q1 family is available in the 6-pin DRV
(WSON) and 5-pin DBV (SOT-23) packages.
Device Information (1)
PART NUMBER PACKAGE BODY SIZE (NOM)
TLV733P-Q1 WSON (6) 2.00 mm × 2.00 mm
SOT-23 (5) 2.90 mm × 1.60 mm
(1) For all available packages, see the package option
addendum at the end of the data sheet.
TLV733P-Q1
IN
EN
OUT
GND
COUT
CIN
Optional
Optional
ON
OFF
Typical Application Circuit
IOUT (mA)
VDO (mV)
0 30 60 90 120 150 180 210 240 270 300
0
20
40
60
80
100
120
140
160
180
D020
VOUT = 3.3 V
VOUT = 1.8 V
Dropout Voltage vs Output Current
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 1
Product Folder Links: TLV733P-Q1
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.
I TEXAS
INSTRUMENTS
Table of Contents
1 Features............................................................................1
2 Applications..................................................................... 1
3 Description.......................................................................1
4 Revision History.............................................................. 2
5 Pin Configuration and Functions...................................4
6 Specifications.................................................................. 5
6.1 Absolute Maximum Ratings........................................ 5
6.2 ESD Ratings............................................................... 5
6.3 Recommended Operating Conditions.........................5
6.4 Thermal Information....................................................5
6.5 Electrical Characteristics.............................................6
6.6 Timing Requirements.................................................. 7
6.7 Typical Characteristics................................................ 8
7 Detailed Description......................................................12
7.1 Overview................................................................... 12
7.2 Functional Block Diagram......................................... 12
7.3 Feature Description...................................................13
7.4 Device Functional Modes..........................................14
8 Application and Implementation.................................. 15
8.1 Application Information............................................. 15
8.2 Typical Applications.................................................. 16
9 Layout.............................................................................18
9.1 Layout Guidelines..................................................... 18
9.2 Layout Examples...................................................... 18
10 Device and Documentation Support..........................19
10.1 Device Support....................................................... 19
10.2 Receiving Notification of Documentation Updates..19
10.3 Support Resources................................................. 19
10.4 Trademarks............................................................. 19
10.5 Electrostatic Discharge Caution..............................19
10.6 Glossary..................................................................19
4 Revision History
NOTE: Page numbers for previous revisions may differ from page numbers in the current version.
Changes from Revision E (July 2019) to Revision F (October 2020) Page
• Updated the numbering format for tables and figures throughout the document............................................... 1
• Changed automotive-specific Features bullets...................................................................................................1
• Changed storage temperature max parameter from 160°C to 150°C................................................................ 5
• Added classificaton levels to ESD Ratings table................................................................................................ 5
Changes from Revision D (December 2018) to Revision E (July 2019) Page
• Changed description of EN pin in Pin Functions table........................................................................................4
• Deleted typical specifications from VEN(HI) and VEN(LO) parameters in Electrical Characteristics table.............. 6
• Added maximum specification to ILIM parameter in Electrical Characteristics table........................................... 6
• Added and Output Enable to title and changed first paragraph of Shutdown and Output Enable section....... 13
Changes from Revision C (October 2018) to Revision D (December 2018) Page
• Changed status of DBV package to Production Data ........................................................................................1
Changes from Revision B (August 2018) to Revision C (October 2018) Page
• Added DBV package to document as Preview................................................................................................... 1
Changes from Revision A (August 2016) to Revision B (August 2018) Page
• Added Device Junction Temperature Range Features bullet ............................................................................ 1
• Changed TJ maximum specification from 135°C to 150°C ................................................................................ 5
• Changed Electrical Characteristics conditions statement from TJ, TA = –40°C to +125°C to TJ = –40°C to
+150°C, TA = –40°C to +125°C ......................................................................................................................... 6
• Added last 6 rows to VDO parameter ................................................................................................................. 6
• Added second row to IGND parameter, added temperature range to first row test conditions ..........................6
• Changed Typical Characteristics condition statement from TJ = –40°C to +125°C to TJ = –40°C to +150°C ....
8
• Changed operating junction temperature from –40°C to +135°C to –40°C to +150°C in Overview section.....12
• Changed junction temperature limit from 135°C to 150°C in Thermal Shutdown section................................ 13
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
2Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
Changes from Revision * (August 2016) to Revision A (August 2016) Page
• Released to production ......................................................................................................................................1
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 3
Product Folder Links: TLV733P-Q1
w TEXAS
INSTRUMENTS
5 Pin Configuration and Functions
1OUT 6 IN
2NC 5 NC
3GND 4 EN
Not to scale
GND
NC – No internal connection.
Figure 5-1. DRV Package, 6-Pin WSON, Top View
1IN
2GND
3EN 4 NC
5 OUT
Not to scale
Figure 5-2. DBV Package, 5-Pin SOT-23, Top View
Table 5-1. Pin Functions
NAME
NO.
I/O DESCRIPTIONDRV DBV
EN 4 3 I Enable pin. Drive EN greater than VEN(HI) to turn on the regulator.
Drive EN less than VEN(LO) to put the LDO into shutdown mode.
GND 3 2 — Ground pin
IN 6 1 I Input pin. A small capacitor is recommended from this pin to ground.
See the Input and Output Capacitor Selection section for more details.
NC 2, 5 4 — No internal connection
OUT 1 5 O
Regulated output voltage pin. For best transient response, use a small 1-μF ceramic
capacitor from this pin to ground. See the Input and Output Capacitor Selection section for
more details.
Thermal pad — — The thermal pad is electrically connected to the GND node.
Connect to the GND plane for improved thermal performance.
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
4Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
TEXAS
INSTRUMENTS
6 Specifications
6.1 Absolute Maximum Ratings
over operating junction temperature range (unless otherwise noted); all voltages are with respect to GND(1)
MIN MAX UNIT
Voltage
VIN –0.3 6.0
VVEN –0.3 VIN + 0.3
VOUT –0.3 3.6
Current IOUT Internally limited A
Output short-circuit duration Indefinite
Temperature Operating junction, TJ–40 150 °C
Storage, Tstg –65 150
(1) Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. These are stress ratings
only, which do not imply functional operation of the device at these or any other conditions beyond those indicated under
Recommended Operating Conditions. Exposure to absolute-maximum-rated conditions for extended periods may affect device
reliability.
6.2 ESD Ratings
VALUE UNIT
V(ESD)
Electrostatic
discharge
Human-body model (HBM), per AEC Q100-002(1), classification level 2 ±2000
V
Charged-device model (CDM), per AEC Q100-011,
classification level C4B
All pins ±500
Corner pins (1, 3, 4, and 6) ±750
(1) AEC Q100-002 indicates that HBM stressing shall be in accordance with the ANSI/ESDA/JEDEC JS-001 specification.
6.3 Recommended Operating Conditions
over operating junction temperature range (unless otherwise noted)
MIN NOM MAX UNIT
VIN Input range 1.4 5.5 V
VOUT Output range 1.0 3.3 V
IOUT Output current 0 300 mA
VEN Enable range 0 VIN V
TJJunction temperature –40 150 °C
TAAmbient temperature –40 125 °C
6.4 Thermal Information
THERMAL METRIC(1)
TLV733P-Q1
UNITDRV (WSON) DBV (SOT-23)
6 PINS 5 PINS
RθJA Junction-to-ambient thermal resistance 92.5 198.3 °C/W
RθJC(top) Junction-to-case (top) thermal resistance 123.9 118.4 °C/W
RθJB Junction-to-board thermal resistance 61.9 65.8 °C/W
ψJT Junction-to-top characterization parameter 9.7 42.4 °C/W
ψJB Junction-to-board characterization parameter 62.3 65.5 °C/W
RθJC(bot) Junction-to-case (bottom) thermal resistance 30.9 n/a °C/W
(1) For more information about traditional and new thermal metrics, see the Semiconductor and IC Package Thermal Metrics application
report.
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 5
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
6.5 Electrical Characteristics
at operating temperature range (TJ = –40°C to +150°C, TA = –40°C to +125°C), VIN = VOUT(nom) + 0.5 V or 2.0 V
(whichever is greater), IOUT = 1 mA, VEN = VIN, and CIN = COUT = 1 µF (unless otherwise noted); all typical
values are at TJ = 25°C
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
VIN Input voltage 1.4 5.5 V
DC output accuracy TJ = 25°C –1% 1%
–40°C ≤ TJ ≤ 150°C –1.4% 1.4%
UVLO Undervoltage lockout VIN rising 1.3 1.4 V
VIN falling 1.25
ΔVO(ΔVI) Line regulation ΔVI = VOUT(nom) + 0.5 V or 2.0 V (whichever is greater) to
5.5 V 1 mV
ΔVO(ΔIO) Load regulation ΔIO = 1 mA to 300 mA 25 mV
VDO Dropout voltage(1)
VOUT = 0.98 ×
VOUT(nom),
IOUT = 300 mA
VOUT = 1.1 V, –40°C ≤ TJ ≤ +125°C 510
mV
1.2 V ≤ VOUT < 1.5 V, –40°C ≤ TJ ≤ 125°C 450
1.5 V ≤ VOUT < 1.8 V, –40°C ≤ TJ ≤ 125°C 400
1.8 V ≤ VOUT < 2.5 V, –40°C ≤ TJ ≤ 125°C 300
2.5 V ≤ VOUT < 3.3 V, –40°C ≤ TJ ≤ 125°C 290
VOUT = 3.3 V, –40°C ≤ TJ ≤ 125°C 125 270
VOUT = 1.1 V, –40°C ≤ TJ ≤ 150°C 560
1.2 V ≤ VOUT < 1.5 V, –40°C ≤ TJ ≤ 150°C 490
1.5 V ≤ VOUT < 1.8 V, –40°C ≤ TJ ≤ 150°C 440
1.8 V ≤ VOUT < 2.5 V, –40°C ≤ TJ ≤ 150°C 340
2.5 V ≤ VOUT < 3.3 V, –40°C ≤ TJ ≤ 150°C 330
VOUT = 3.3 V, –40°C ≤ TJ ≤ 150°C 320
IGND Ground pin current IOUT = 0 mA, –40°C ≤ TJ ≤ 125°C 34 62 µA
IOUT = 0 mA, –40°C ≤ TJ ≤ 150°C 78
ISHDN Shutdown current VEN ≤ 0.35 V, 2.0 V ≤ VIN ≤ 5.5 V, TJ = 25°C 0.1 1 µA
PSRR Power-supply
rejection ratio
VOUT = 1.8 V,
IOUT = 300 mA
f = 100 Hz 68
dBf = 10 kHz 35
f = 100 kHz 28
VnOutput noise voltage BW = 10 Hz to 100 kHz, VOUT = 1.8 V, IOUT = 10 mA 120 µVRMS
VEN(HI)
EN pin high voltage
(enabled) 0.9 V
VEN(LO)
EN pin low voltage
(disabled) 0.35 V
IEN EN pin current VEN = 5.5 V 0.01 µA
Pulldown resistor VIN = 2.3 V 120 Ω
ILIM Output current limit 360 700 mA
IOS
Short-circuit current
limit
VOUT shorted to GND, VOUT = 1.0 V 150 mA
VOUT shorted to GND, VOUT = 3.3 V 170
Tsd Thermal shutdown Shutdown, temperature increasing 160 °C
Reset, temperature decreasing 140
(1) Dropout voltage for the TLV73310P is not valid at room temperature. The device engages undervoltage lockout (VIN < UVLOFALL)
before the dropout condition is met.
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
6Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
6.6 Timing Requirements
MIN NOM MAX UNIT
tSTR Startup time Time from EN assertion to 98% × VOUT(nom), VOUT = 1.0 V, IOUT = 0 mA 250 µs
Time from EN assertion to 98% × VOUT(nom), VOUT = 3.3 V, IOUT = 0 mA 800
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 7
Product Folder Links: TLV733P-Q1
TEXAS
INSTRUMENTS
me
7a
mu
0 e75
6.7 Typical Characteristics
at operating temperature range (TJ = –40°C to +150°C), VIN = VOUT(nom) + 0.5 V or 2.0 V (whichever is greater),
IOUT = 1 mA, VEN = VIN, and CIN = COUT = 1 µF (unless otherwise noted)
VIN (V)
VOUT (V)
2 2.5 3 3.5 4 4.5 5 5.5
1.796
1.798
1.8
1.802
1.804
1.806
1.808
1.81
1.812
1.814
1.816
D019
TJ = -40qC
TJ = 0qC
TJ = 25qC
TJ = 85qC
TJ = 125qC
Figure 6-1. 1.8-V Regulation vs VIN (Line
Regulation) and Temperature
IOUT (mA)
IGND (PA)
0 30 60 90 120 150 180 210 240 270 300
25
30
35
40
45
50
55
60
65
70
D012
TJ = -40qC
TJ = 0qC
TJ = 25qC
TJ = 85qC
TJ = 125qC
Figure 6-2. Ground Pin Current vs IOUT and
Temperature
VIN (V)
IGND (PA)
0.5 1 1.5 2 2.5 3 3.5 4 4.5 5 5.5
0
5
10
15
20
25
30
35
40
D013
TJ = 25qC
Figure 6-3. Ground Pin Current vs VIN
VIN (V)
ISHDN (PA)
0 1 2 3 4 5 6
0.01
0.1
1
10
100
D015
TJ = -40qC
TJ = 0qC
TJ = 25qC
TJ = 85qC
TJ = 125qC
IOUT = 0 mA
Figure 6-4. Shutdown Current vs VIN and
Temperature
TJ (qC)
Enable Threshold (V)
-40 -20 0 20 40 60 80 100 120 140
0.425
0.45
0.475
0.5
0.525
0.55
0.575
0.6
0.625
0.65
0.675
D014
VEN(LO)
VEN(HI)
Figure 6-5. Enable Threshold vs Temperature
Output Current (mA)
VOUT (V)
150 200 250 300 350 400 450 500 550 600 650 700
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
D023
TJ= -40°C
TJ= 0°C
TJ= 25°C
TJ= 85°C
TJ= 125°C
Figure 6-6. Output Voltage vs 1.0-V Foldback
Current Limit and Temperature
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
8Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
Output Current (mA)
VOUT (V)
150 200 250 300 350 400 450 500
0
0.25
0.5
0.75
1
1.25
1.5
1.75
2
D021
TJ= -40°C
TJ= 0°C
TJ= 25°C
TJ= 85°C
TJ= 125°C
Figure 6-7. Output Voltage vs 1.8-V Foldback
Current Limit and Temperature
Output Current (mA)
VOUT (V)
150 200 250 300 350 400 450 500
0
0.5
1
1.5
2
2.5
3
3.5
D022
TJ= -40°C
TJ= 0°C
TJ= 25°C
TJ= 85°C
TJ= 125°C
Figure 6-8. Output Voltage vs 3.3-V Foldback
Current Limit and Temperature
Frequency (Hz)
PSRR (dB)
0
10
20
30
40
50
60
70
80
10 100 1k 10k 100k 1M
D017
No Output Capacitor
1-PF Output Capacitor
IOUT = 300 mA
Figure 6-9. Power-Supply Rejection Ratio vs
Frequency
Frequency (Hz)
Noise Density (PV/—Hz)
0.005
0.01
0.1
1
10
10 100 1k 10k 100k 1M
D016
VOUT = 1 V
VOUT = 1.8 V
VOUT = 3.3 V
IOUT = 300 mA
Figure 6-10. Output Spectral Noise Density vs
Frequency and Output Voltage
VOUT (1 V/div,
AC Coupled)
Time (20 µs/div)
VIN (2 V/div)
IOUT = 10 mA, 1-µF output capacitor
Figure 6-11. Line Transient
VOUT (1 V/div,
AC Coupled)
Time (20 µs/div)
VIN (2 V/div)
IOUT = 300 mA, 1-µF output capacitor
Figure 6-12. Line Transient
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 9
Product Folder Links: TLV733P-Q1
STRUMENTS
q
ILOAD (100 mA/div)
VOUT (200 mV/div,
AC Coupled)
Time (20 µs/div)
VIN = 2.0 V, 1-µF output capacitor, output current slew rate =
0.25 A/µs
Figure 6-13. 1.0-V, 50-mA to 300-mA Load
Transient
ILOAD (100 mA/div)
VOUT (200 mV/div,
AC Coupled)
Time (20 µs/div)
VIN = 2.0 V, no output capacitor, output current slew rate =
0.25 A/µs
Figure 6-14. 1.0 V, 50-mA to 300-mA Load Transient
ILOAD (100 mA/div)
VOUT (100 mV/div,
AC Coupled)
Time (20 µs/div)
VIN = 3.8 V,1-µF output capacitor, output current slew rate =
0.25 A/µs
Figure 6-15. 3.3 V, 50-mA to 300-mA Load Transient
Time (50 µs/div)
VOUT (100 mV/div,
AC coupled)
ILOAD (200 mA/div)
VIN = 3.8 V, no output capacitor, output current slew rate =
0.25 A/µs
Figure 6-16. 3.3 V, 50-mA to 300-mA Load Transient
VOUT (1 V/div)
Time (100 µs/div)
VIN (1 V/div)
ILOAD (200 mA/div)
RL = 6.2 Ω, VEN = VIN, 1-µF output capacitor
Figure 6-17. VIN Power-Up and Power-Down
Time (100 µs/div)
VOUT (500 mV/div)
VEN (500 mV/div)
RL = 6.2 Ω, 1-µF output capacitor
Figure 6-18. Startup with EN
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
10 Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
l
TEXAS
INSTRUMENTS
L
Time (100 µs/div)
VOUT (500 mV/div)
VEN (500 mV/div)
IOUT = 300 mA, 1-µF output capacitor
Figure 6-19. Shutdown Response with Enable
Time (100 µs/div)
ILOAD (200 mA/div)
VOUT (500 mV/div)
1-µF output capacitor
Figure 6-20. Foldback Current Limit Response
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 11
Product Folder Links: TLV733P-Q1
l
TEXAS
INSTRUMENTS
“Pmfim—
7 Detailed Description
7.1 Overview
The TLV733P-Q1 belongs to a family of low dropout (LDO) linear regulators. These devices consume low
quiescent current and deliver excellent line and load transient performance. These characteristics, combined
with low noise and good PSRR with low dropout voltage, make this family of devices ideal for portable consumer
applications.
This family of regulators offers foldback current limit, shutdown, and thermal protection. The operating junction
temperature for this family of devices is –40°C to +150°C.
7.2 Functional Block Diagram
Current
Limit
UVLO
IN
EN
OUT
Logic
GND
TLV733P-Q1
120 W
Thermal
Shutdown
Band Gap
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
12 Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
7.3 Feature Description
7.3.1 Undervoltage Lockout (UVLO)
The TLV733P-Q1 family uses an undervoltage lockout (UVLO) circuit that disables the output until the input
voltage is greater than the rising UVLO voltage. This circuit ensures that the device does not exhibit any
unpredictable behavior when the supply voltage is lower than the operational range of the internal circuitry.
During UVLO disable, the output is connected to ground with a 120-Ω pulldown resistor.
7.3.2 Shutdown and Output Enable
The enable pin (EN) is active high. Enable the device by forcing the EN pin to exceed VEN(HI). Turn off the device
by forcing the EN pin to drop below VEN(LO). If shutdown capability is not required, connect EN to IN. There is no
internal pulldown resistor connected to the EN pin.
The TLV733P-Q1 has an internal pulldown MOSFET that connects a 120-Ω resistor to ground when the device
is disabled. The discharge time after disabling depends on the output capacitance (COUT) and the load
resistance (RL) in parallel with the 120-Ω pulldown resistor. The time constant is calculated in Equation 1:
t=120·RL
120+RL
·COUT
(1)
7.3.3 Internal Foldback Current Limit
The TLV733P-Q1 has an internal foldback current limit that protects the regulator during fault conditions. The
current allowed through the device is reduced when the output voltage falls. When the output is shorted, the
LDO supplies a typical current of 150 mA. The output voltage is not regulated when the device is in current limit.
In this condition, the output voltage is the product of the regulated current and the load resistance. When the
device output is shorted, the PMOS pass transistor dissipates power [(VIN – VOUT) × IOS] until thermal shutdown
is triggered and the device turns off. After the device cools down, the internal thermal shutdown circuit turns the
device back on. If the fault condition continues, the device cycles between current limit and thermal shutdown;
see the Thermal Information table for more details.
The foldback current-limit circuit limits the current allowed through the device to current levels lower than the
minimum current limit at a nominal VOUT current limit (ILIM) during startup. See Figure 6-6 to Figure 6-8 for typical
foldback current limit values. If the output is loaded by a constant-current load during startup, or if the output
voltage is negative when the device is enabled, then the load current demanded by the load can exceed the
foldback current limit and the device may not rise to the full output voltage. For constant-current loads, disable
the output load until the TLV733P-Q1 has fully risen to the nominal output voltage.
The TLV733P-Q1 PMOS pass element has an intrinsic body diode that conducts current when the voltage at the
OUT pin exceeds the voltage at the IN pin. Do not force the output voltage to exceed the input voltage because
excessively high current can flow through the body diode.
7.3.4 Thermal Shutdown
Thermal shutdown protection disables the output when the junction temperature rises to approximately 160°C.
Disabling the device eliminates the power dissipated by the device, allowing the device to cool. When the
junction temperature cools to approximately 140°C, the output circuitry is again enabled. Depending on power
dissipation, thermal resistance, and ambient temperature, the thermal protection circuit can cycle on and off.
This cycling limits regulator dissipation, protecting the device from damage as a result of overheating.
Activating the thermal shutdown feature usually indicates excessive power dissipation as a result of the product
of the (VIN – VOUT) voltage and the load current. For reliable operation, limit junction temperature to 150°C
(maximum). To estimate the margin of safety in a complete design, increase the ambient temperature until the
thermal protection is triggered; use worst-case loads and signal conditions.
The TLV733P-Q1 internal protection circuitry protects against overload conditions but is not intended to be
activated in normal operation. Continuously running the TLV733P-Q1 into thermal shutdown degrades device
reliability.
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 13
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
7.4 Device Functional Modes
7.4.1 Normal Operation
The device regulates to the nominal output voltage under the following conditions:
• The input voltage has previously exceeded the UVLO rising voltage and has not decreased below the UVLO
falling threshold.
• The input voltage is greater than the nominal output voltage added to the dropout voltage.
• The enable voltage has previously exceeded the enable rising threshold voltage and has not decreased
below the enable falling threshold.
• The output current is less than the current limit.
• The device junction temperature is less than the thermal shutdown temperature.
7.4.2 Dropout Operation
If the input voltage is lower than the nominal output voltage plus the specified dropout voltage, but all other
conditions are met for normal operation, the device operates in dropout mode. In this condition, the output
voltage is the same as the input voltage minus the dropout voltage. The transient performance of the device is
significantly degraded because the pass device is in a triode state and no longer controls the current through the
LDO. Line or load transients in dropout can result in large output voltage deviations.
7.4.3 Disabled
The device is disabled under the following conditions:
• The input voltage is less than the UVLO falling voltage, or has not yet exceeded the UVLO rising threshold.
• The enable voltage is less than the enable falling threshold voltage or has not yet exceeded the enable rising
threshold.
• The device junction temperature is greater than the thermal shutdown temperature.
When the device is disabled, the active pulldown resistor discharges the output.
Table 7-1 shows the conditions that lead to the different modes of operation.
Table 7-1. Device Functional Mode Comparison
OPERATING MODE PARAMETER
VIN VEN IOUT TJ
Normal mode VIN > VOUT(nom) + VDO
and VIN > UVLORISE
VEN > VEN(HI) IOUT < ILIM TJ < 160°C
Dropout mode UVLORISE < VIN < VOUT(nom) + VDO VEN > VEN(HI) IOUT < ILIM TJ < 160°C
Disabled mode
(any true condition
disables the device)
VIN < UVLOFALL VEN < VEN(LO) — TJ > 160°C
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
14 Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
8 Application and Implementation
Note
Information in the following applications sections is not part of the TI component specification, and TI
does not warrant its accuracy or completeness. TI’s customers are responsible for determining
suitability of components for their purposes. Customers should validate and test their design
implementation to confirm system functionality.
8.1 Application Information
8.1.1 Input and Output Capacitor Selection
The TLV733P-Q1 uses an advanced internal control loop to obtain stable operation both with and without the
use of input or output capacitors. Dynamic performance is improved with the use of an output capacitor, and can
be improved with an input capacitor. An output capacitance of 0.1 μF or larger generally provides good dynamic
response. Use X5R- and X7R-type ceramic capacitors because these capacitors have minimal variation in value
and equivalent series resistance (ESR) over temperature.
Although an input capacitor is not required for stability, increased output impedance from the input supply can
compromise the performance of the TLV733P-Q1. Good analog design practice is to connect a 0.1-µF to 1-µF
capacitor from IN to GND. This capacitor counteracts reactive input sources and improves transient response,
input ripple, and PSRR. Use an input capacitor if the source impedance is greater than 0.5 Ω. Use a higher-
value capacitor if large, fast rise-time load transients are anticipated, or if the device is located several inches
from the input power source.
Figure 8-1 shows the transient performance improvements with an external 1-µF capacitor on the output versus
no output capacitor. The data in this figure are taken with an increasing load step from 50 mA to 300 mA, and
the peak output voltage deviation (load transient response) is measured. For low output current slew rates,
(< 0.1 A/µs), the transient performance of the device is similar with or without an output capacitor. When the
current slew rate is increased, the peak voltage deviation is significantly increased. For loads that exhibit fast
current slew rates above 0.1 A/µs, use an output capacitor. For best performance, the maximum recommended
output capacitance is 100 µF.
Output Load Transient Slew Rate (A/Ps)
Peak Output Voltage Change (%VOUT)
0.01 0.1 1
0
5
10
15
20
25
30
35
D027
1-PF COUT
COUT Removed
Output current stepped from 50 mA to 300 mA, output voltage change measured at positive dI/dt
Figure 8-1. Output Voltage Deviation vs Load Step Slew Rate
Some applications benefit from the removal of the output capacitor. In addition to space and cost savings, the
removal of the output capacitor lowers inrush current as a result of eliminating the required current flow into the
output capacitor at startup. In these cases, take care to ensure that the load is tolerant of the additional output
voltage deviations.
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 15
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
8.1.2 Dropout Voltage
The TLV733P-Q1 uses a PMOS pass transistor to achieve low dropout. When (VIN – VOUT) is less than the
dropout voltage (VDO), the PMOS pass device is in the linear region of operation and the input-to-output
resistance is the RDS(ON) of the PMOS pass element. VDO scales approximately with output current because the
PMOS device behaves like a resistor in dropout mode. As with any linear regulator, PSRR and transient
response degrade when (VIN – VOUT) approaches dropout operation.
8.2 Typical Applications
8.2.1 DC-DC Converter Post Regulation
TLV733P-Q1
IN OUT
EN GND
OFF
ON
COUT
1 µF
DC-DC
Converter Load
VOUT
1.5 V
CIN
1 µF
VOUT
1.8 V
Figure 8-2. DC-DC Converter Post Regulation
8.2.1.1 Design Requirements
Table 8-1. Design Parameters
PARAMETER DESIGN REQUIREMENT
Input voltage 1.8 V, ±5%
Output voltage 1.5 V, ±1%
Output current 200-mA dc, 300-mA peak
Output voltage transient deviation < 10%, 1-A/µs load step from 50 mA to 200 mA
Maximum ambient temperature 85°C
8.2.1.2 Design Considerations
The TLV733P-Q1 can provide post regulation after a dc-dc converter, as shown in Figure 8-2. For this
application, input and output capacitors are required to achieve the output voltage transient requirements.
Capacitance values of 1 µF are selected to give the maximum output capacitance in a small, low-cost package.
8.2.1.3 Application Curve
Figure 8-3 shows the TLV733P-Q1 startup, regulation, and shutdown as specified in Figure 8-2.
VOUT (500 mV/div)
Time (50 µs/div)
VIN (500 mV/div)
IOUT (100 mA/div)
Figure 8-3. 1.8-V to 1.5-V Regulation at 300 mA
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
16 Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
L
I * ,
8.2.2 Capacitor-Free Operation from a Battery Input Supply
Load
VBAT
TLV733P-Q1
IN OUT
EN GND
Figure 8-4. Capacitor-Free Operation from a Battery Input Supply
8.2.2.1 Design Requirements
Table 8-2. Design Parameters
PARAMETER DESIGN REQUIREMENT
Input voltage 3.0 V to 1.8 V (two 1.5-V batteries)
Output voltage 1.0 V, ±1%
Input current 200 mA, maximum
Output load 100-mA dc
Maximum ambient temperature 70°C
8.2.2.2 Design Considerations
The TLV733P-Q1 can be directly powered off of a battery, as shown in Figure 8-4. An input capacitor is not
required for this design because of the direct low impedance connection to the battery.
Eliminating the output capacitor allows for the minimal possible inrush current during startup, ensuring that the
200-mA maximum input current is not exceeded.
8.2.2.3 Application Curve
Figure 8-5 shows no inrush with the capacitor-free startup.
VOUT (500 mV/div)
Time (50 µs/div)
VIN (1 V/div)
IIN (100 mA/div)
Figure 8-5. No Inrush Startup, 3.0-V to 1.0-V Regulation
Power Supply Recommendations
Connect a low output impedance power supply directly to the IN pin of the TLV733P-Q1. Inductive impedances
between the input supply and the IN pin can create significant voltage excursions at the IN pin during startup or
load transient events. If inductive impedances are unavoidable, use an input capacitor.
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 17
Product Folder Links: TLV733P-Q1
TEXAS
INSTRUMENTS
+
‘I—__| ‘
% \u
4‘ +4
9 Layout
9.1 Layout Guidelines
• Place input and output capacitors as close to the device as possible.
• Use copper planes for device connections, in order to optimize thermal performance.
• Place thermal vias around the device to distribute the heat.
Figure 9-1 and Figure 9-2 show examples of how the TLV733P-Q1 is laid out on a printed circuit board (PCB).
9.2 Layout Examples
Input Ground
Plane
Output Ground
Plane
Grounded
Thermal Plane
Grounded
Thermal Plane
Input
Trace
Output Trace
Enable
Trace
Input Capacitor
Output Capacitor
Designates thermal vias.
Thermal Pad
OUT GND
NC
IN NC EN
Figure 9-1. WSON Layout Example
VOUT
VIN
GND PLANE
Represents via used for
application specific connections
1
2
34
5
COUT
CIN
EN
Figure 9-2. SOT-23 Layout Example
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020 www.ti.com
18 Submit Document Feedback Copyright © 2020 Texas Instruments Incorporated
Product Folder Links: TLV733P-Q1
I TEXAS
INSTRUMENTS
Am
10 Device and Documentation Support
10.1 Device Support
10.1.1 Development Support
10.1.1.1 Evaluation Module
An evaluation module (EVM) is available to assist in the initial circuit performance evaluation using the TLV733P-
Q1. The TLV73312PEVM-643 evaluation module (and related user guide) can be requested at the Texas
Instruments website through the product folders or purchased directly from the TI eStore.
10.1.2 Device Nomenclature
Table 10-1. Device Nomenclature (1) (2)
PRODUCT VOUT
TLV733P-Q1xx(x)PyyyzQ1
xx(x) is the nominal output voltage. For output voltages with a resolution of 100 mV, two digits are used
in the ordering number; otherwise, three digits are used (for example, 28 = 2.8 V; 125 = 1.25 V).
P indicates an active output discharge feature. All members of the TLV733P-Q1 family will actively
discharge the output when the device is disabled.
yyy is the package designator.
z is the package quantity. R is for reel (3000 pieces), T is for tape (250 pieces).
(1) For the most current package and ordering information see the Package Option Addendum at the end of this document, or visit the
device product folder on www.ti.com.
(2) Output voltages from 1.0 V to 3.3 V in 50-mV increments are available. Contact the factory for details and availability.
10.2 Receiving Notification of Documentation Updates
To receive notification of documentation updates, navigate to the device product folder on ti.com. Click on
Subscribe to updates to register and receive a weekly digest of any product information that has changed. For
change details, review the revision history included in any revised document.
10.3 Support Resources
TI E2E™ support forums are an engineer's go-to source for fast, verified answers and design help — straight
from the experts. Search existing answers or ask your own question to get the quick design help you need.
Linked content is provided "AS IS" by the respective contributors. They do not constitute TI specifications and do
not necessarily reflect TI's views; see TI's Terms of Use.
10.4 Trademarks
TI E2E™ is a trademark of Texas Instruments.
All other trademarks are the property of their respective owners.
10.5 Electrostatic Discharge Caution
This integrated circuit can be damaged by ESD. Texas Instruments recommends that all integrated circuits be handled
with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
ESD damage can range from subtle performance degradation to complete device failure. Precision integrated circuits may
be more susceptible to damage because very small parametric changes could cause the device not to meet its published
specifications.
10.6 Glossary
TI Glossary This glossary lists and explains terms, acronyms, and definitions.
Mechanical, Packaging, and Orderable Information
The following pages include mechanical, packaging, and orderable information. This information is the most
current data available for the designated devices. This data is subject to change without notice and revision of
this document. For browser-based versions of this data sheet, refer to the left-hand navigation.
www.ti.com
TLV733P-Q1
SBVS283F – AUGUST 2016 – REVISED OCTOBER 2020
Copyright © 2020 Texas Instruments Incorporated Submit Document Feedback 19
Product Folder Links: TLV733P-Q1
I
TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Sample:
Sample:
Samples
Samples
Samples
Samples
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
TLV73310PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1P5F
TLV73310PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12P
TLV73311PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1P6F
TLV73311PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12Q
TLV73312PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1P7F
TLV73312PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12R
TLV73315PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1P8F
TLV73315PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12S
TLV73318PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1P9F
TLV73318PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12T
TLV73325PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1PAF
TLV73325PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12U
TLV73328PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1PBF
TLV73328PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12V
TLV73330PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1PCF
TLV73333PQDBVRQ1 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 125 1PDF
TLV73333PQDRVRQ1 ACTIVE WSON DRV 6 3000 RoHS & Green NIPDAUAG Level-1-260C-UNLIM -40 to 150 12W
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 2
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
OTHER QUALIFIED VERSIONS OF TLV733P-Q1 :
•Catalog: TLV733P
NOTE: Qualified Version Definitions:
•Catalog - TI's standard catalog product
I TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
Reel
Dlameter
Cavtty
AD Dimension destgned to accommodate the component wmth
Eu Dimension destgned to accommodate the componenl Iength
K0 Dtmenston destgned to accommodate the component thickness
7 w Ovevau with at the earner tape
i Pt PIlCh between successtve cavtty cemers
f
T ReelWidIh(W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
C) O O O C) O O O ispmckeIHuIes
—>
User Dtrecllnn OI Feed
\I/
Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
TLV73310PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73310PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73311PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73311PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73312PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73312PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73315PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73315PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73318PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73318PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73325PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73325PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73328PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73328PQDRVRQ1 WSON DRV 6 3000 179.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
TLV73330PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73333PQDBVRQ1 SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TLV73333PQDRVRQ1 WSON DRV 6 3000 180.0 8.4 2.2 2.2 1.2 4.0 8.0 Q2
PACKAGE MATERIALS INFORMATION
www.ti.com 18-Mar-2021
Pack Materials-Page 1
I TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
TLV73310PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73310PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73311PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73311PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73312PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73312PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73315PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73315PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73318PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73318PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73325PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73325PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73328PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73328PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
TLV73330PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73333PQDBVRQ1 SOT-23 DBV 5 3000 210.0 185.0 35.0
TLV73333PQDRVRQ1 WSON DRV 6 3000 200.0 183.0 25.0
PACKAGE MATERIALS INFORMATION
www.ti.com 18-Mar-2021
Pack Materials-Page 2
www.ti.com
PACKAGE OUTLINE
C
0.22
0.08 TYP
0.25
3.0
2.6
2X 0.95
1.9
1.45
0.90
0.15
0.00 TYP
5X 0.5
0.3
0.6
0.3 TYP
8
0 TYP
1.9
A
3.05
2.75
B
1.75
1.45
(1.1)
SOT-23 - 1.45 mm max heightDBV0005A
SMALL OUTLINE TRANSISTOR
4214839/F 06/2021
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. Refernce JEDEC MO-178.
4. Body dimensions do not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.25 mm per side.
0.2 C A B
1
34
5
2
INDEX AREA
PIN 1
GAGE PLANE
SEATING PLANE
0.1 C
SCALE 4.000
www.ti.com
EXAMPLE BOARD LAYOUT
0.07 MAX
ARROUND 0.07 MIN
ARROUND
5X (1.1)
5X (0.6)
(2.6)
(1.9)
2X (0.95)
(R0.05) TYP
4214839/F 06/2021
SOT-23 - 1.45 mm max heightDBV0005A
SMALL OUTLINE TRANSISTOR
NOTES: (continued)
5. Publication IPC-7351 may have alternate designs.
6. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
SYMM
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:15X
PKG
1
34
5
2
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED METAL
METAL
SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK DETAILS
EXPOSED METAL
www.ti.com
EXAMPLE STENCIL DESIGN
(2.6)
(1.9)
2X(0.95)
5X (1.1)
5X (0.6)
(R0.05) TYP
SOT-23 - 1.45 mm max heightDBV0005A
SMALL OUTLINE TRANSISTOR
4214839/F 06/2021
NOTES: (continued)
7. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
8. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:15X
SYMM
PKG
1
34
5
2
I TEXAS
INSTRUMENTS
GENERIC PACKAGE VIEW
Images above are just a representation of the package family, actual package may vary.
Refer to the product data sheet for package details.
DRV 6 WSON - 0.8 mm max height
PLASTIC SMALL OUTLINE - NO LEAD
4206925/F
d; E{__
a" 71L “““
a, \i
I 9}}wfi
«g W E
www.ti.com
PACKAGE OUTLINE
C
6X 0.35
0.25
1.6 0.1
6X 0.3
0.2
2X
1.3
1 0.1
4X 0.65
0.8
0.7
0.05
0.00
B2.1
1.9 A
2.1
1.9
(0.2) TYP
WSON - 0.8 mm max heightDRV0006D
PLASTIC SMALL OUTLINE - NO LEAD
4225563/A 12/2019
PIN 1 INDEX AREA
SEATING PLANE
0.08 C
1
34
6
(OPTIONAL)
PIN 1 ID
0.1 C A B
0.05 C
THERMAL PAD
EXPOSED
7
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. The package thermal pad must be soldered to the printed circuit board for thermal and mechanical performance.
SCALE 5.500
www.ti.com
EXAMPLE BOARD LAYOUT
0.07 MIN
ALL AROUND
0.07 MAX
ALL AROUND
(1)
4X (0.65)
(1.95)
6X (0.3)
6X (0.45)
(1.6)
(R0.05) TYP
( 0.2) VIA
TYP
(1.1)
WSON - 0.8 mm max heightDRV0006D
PLASTIC SMALL OUTLINE - NO LEAD
4225563/A 12/2019
SYMM
1
34
6
SYMM
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:25X
7
NOTES: (continued)
4. This package is designed to be soldered to a thermal pad on the board. For more information, see Texas Instruments literature
number SLUA271 (www.ti.com/lit/slua271).
5. Vias are optional depending on application, refer to device data sheet. If some or all are implemented, recommended via locations are shown.
SOLDER MASK
OPENING
SOLDER MASK
METAL UNDER
SOLDER MASK
DEFINED
EXPOSED
METAL
METAL
SOLDER MASK
OPENING
SOLDER MASK DETAILS
NON SOLDER MASK
DEFINED
(PREFERRED)
EXPOSED
METAL
www.ti.com
EXAMPLE STENCIL DESIGN
6X (0.3)
6X (0.45)
4X (0.65)
(0.7)
(1)
(1.95)
(R0.05) TYP
(0.45)
WSON - 0.8 mm max heightDRV0006D
PLASTIC SMALL OUTLINE - NO LEAD
4225563/A 12/2019
NOTES: (continued)
6. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
EXPOSED PAD #7
88% PRINTED SOLDER COVERAGE BY AREA UNDER PACKAGE
SCALE:30X
SYMM
1
34
6
SYMM
METAL
7
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATASHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, or other requirements. These resources are subject to change without notice. TI grants you
permission to use these resources only for development of an application that uses the TI products described in the resource. Other
reproduction and display of these resources is prohibited. No license is granted to any other TI intellectual property right or to any third party
intellectual property right. TI disclaims responsibility for, and you will fully indemnify TI and its representatives against, any claims, damages,
costs, losses, and liabilities arising out of your use of these resources.
TI’s products are provided subject to TI’s Terms of Sale (https:www.ti.com/legal/termsofsale.html) or other applicable terms available either
on ti.com or provided in conjunction with such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s
applicable warranties or warranty disclaimers for TI products.IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2021, Texas Instruments Incorporated