STMicroelectronics 的 STEVAL-ISA180V1 Data Brief 规格书
I ’, 111e.cugmen’red
July 2016
DocID029568 Rev 1
1/4
For further information contact your local STMicroelectronics sales
office
www.st.com
STEVAL-ISA180V1
12 V - 0.6 A flyback isolated converter using VIPer™ Plus –
VIPer0P
Data brief
Features
Universal AC main input voltage range: 85 to
265 VAC
Output range: 12 V - 0.6 A
Rated output power: 7.2 W
Input power in standby @ 230 VAC: less than
18 mW
Active mode efficiency: > 80%
EMI: according to EN55022-Class-B
RoHS compliant
Description
The STEVAL-ISA180V1 evaluation board
implements a wide mains range flyback isolated
converter (12 V - 0.6 A), developed for general
purpose applications.
This high-voltage converter intelligently integrates
an 800 V rugged power MOSFET with PWM
current-mode control. The core of the application
is the new VIPer0P off-line high voltage converter
from VIPerPlus family with zero power features.
The evaluation board features a small size and
minimal BOM, high efficiency, low standby
consumption and high reliability due to these
protections: pulse skip mode to avoid flux-
runaway, delayed overload protection (OLP),
max duty cycle counter, VCC clamp and thermal
shutdown.
I?
K
i Ti]
+
%
%H>
Schematic diagram
STEVAL-ISA180V1
2/4
DocID029568 Rev 1
1 Schematic diagram
Figure 1: STEVAL-ISA180V1 circuit schematic
1
2
3
4
BR
R1
L1
1
2
IN
D1
C3
R2
C6
R5
+C1 +C2
+
C4
D2
R10
R9
R7
R6
R8 C 10
1
2
OUT
C11
L3
+C9
D3
C5
C7
L2
R3
D4
12
3
IC2
+C8
1
2
3
4
IC3
FB
5
Vcc 3
ON
7
Drain 16
Drain 15
COMP
6
PGND
1
Drain 14
Drain 13
SGND
4
OFF
8
EAGND
2
IC1
5
3
7
9
2
1
6
10
T1
GSPG1807160955SG
STEVAL-ISA180V1
Revision history
DocID029568 Rev 1
3/4
2 Revision history
Table 1: Document revision history
Date
Version
Changes
21-Jul-2016
1
Initial release.
STEVAL-ISA180V1
4/4
DocID029568 Rev 1
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved