Diodes Incorporated 的 FW Series 2.0 x 1.6 mm 规格书
l/l/l/l/l/l/l/ll/l/l/l/I/I/I/l/I/l/l/l/I/l/l/l/l
I
J
l//////////////I///////////////l/l/l//l//
7 7
1
© Diodes Incorporated • US: +1-408-232-9100 TW: +886-3-4518888 • www.diodes.com
All specifications are subject to change without notice.
FW
Document Number DS40235 Rev 1-2
www.diodes.com July 2017
© Diodes Incorporated
ADVANCED INFORMATION
Miniature Quartz Crystal Ceramic SMD
FW Series Quartz Crystal
2.0 x 1.6mm
FW
A product Line of
Diodes Incorporated
2.0 x 1.6mm Ceramic SMD
Product Description
The 4-pad FW Series seam seal devices incorporate
a ultra-miniature AT-cut crystal resonator housed in
a standard 2.0 x 1.6mm ceramic package. These
compact crystals are ideal for surface mounting
in densely populated or small form-factor PCB
applications.
Product Features
•Rugged AT-cut crystal construction
•Miniature 2.0 x 1.6mm ceramic package
•Available on tape & reel; 8mm tape,
3000 units per reel
•Pb-free and RoHS/Green compliant
Typical Applications
•Portable / Hand-held PCs
•PCMCIA Cards
•Notebook PC
•Bluetooth
•Wireless LAN
•UWB
•ZigBee
•USB
•GPS
•HDD
•GSM, CDMA, GPRS
Part Ordering Information:
FW XXX YYYY A: Product�Family
B: XXX = Frequency�Code
C: YYYY = Specification�Code
Following the above format, Saronix-eCera part numbers will be assigned upon
confirmation of exact customer requirements.
Package: (Scale: none; Dimensions are in mm)
Recommended Land Pattern:
1.6 ± 0.2
2.0 ± 0.2
0.45 ± 0.1
1
0.5
0.7
2
3
4
0.575
0.475
CREATED USING CADSTD LITE FREEWARE FROM WWW.CADSTD.COM. NON-COMMERCIAL USE ONLY.
0.3
0.9
1.4
0.8
0.5
Pin Functions:
Pin Function
1Xtal
2Case
3Xtal
4Case
1 2
34
Top View:
| mPERICOM'
2
© Diodes Incorporated • US: +1-408-232-9100 TW: +886-3-4518888 • www.diodes.com
All specifications are subject to change without notice.
FW
Document Number DS40235 Rev 1-2
www.diodes.com July 2017
© Diodes Incorporated
Miniature Quartz Crystal Ceramic SMD
FW Series Quartz Crystal
2.0 x 1.6mm
FW
A product Line of
Diodes Incorporated
Frequency Range:
• 16 MHz to 66.0000 MHz (Fundamental)
Characteristics at 25°C ±2°C:
• Frequency Calibration Tolerance: ±10ppm, ±20ppm, or ±30ppm
• Load Capacitance: 8 to 20pF or Series Resonance
• Effective Series Resistance (ESR):
120Ω max (16 to 26.0000 MHz)
100Ω max (26 to 32.0000 MHz)
80Ω max (32 to 66.0000 MHz)
• Drive Level: 10µW typ. (100µW max)
• Shunt Capacitance: 3pF Max
Temperature Range:
• Operating: –20 to +70°C or –30 to +85°C or –40to +125°C
• Storage: –40 to +125°C
Frequency Stability (Reference to the Frequency at 25oC):
•–20 to +70°C: ±10ppm to ±50ppm
•–30 to +85°C: ±20ppm to ±50ppm
•–40to +125°C: ±50ppm to ±70ppm
Aging at 25°C, First Year:
•±3ppm Max
•±5ppm Max
Reflow Temperature:
•260°C Max, 10 seconds Max
Mechanical
•Shock: JESD22-B104 Condition B
•Solderability: J-STD-002
•Terminal Strength: MIL-STD-883 Method 2004
•Vibration: JESD22-B103
•Solvent Resistance: JESD22-B107
•Resistance to Soldering Heat: J-STD-020C Table 5-2 Pb-free devices (3 cycles max)
Environmental
•Gross Test Leak: JESD22-A109, Condition C
•Fine Test Leak: JESD22-A109, Condition A1
•Moisture Resistance: JESD22-A113
•Insulation Resistance: 500 MΩ min (100 VDC)