HellermannTyton 的 T18R Drawing 规格书
Revision level
pm drawing Rewsuon Record Changed Duke Approved Date
7 04 See ECN 013251 KEP g/a/zols KAI;
Q/B/ZOVS
*B
PRODUCT CODE DESCR‘F’T‘ON
IIIHI‘I‘IIIIIIHI‘I‘ j
T1ER HS
LCOLOR G
(ODNSULY FACTORV FOR AVAILABLE COLON) ( )
FLAT LENGTH
Aerospace Cable Ml" LOOP
Type Malena‘ 595° T’e SAE Range A a D E G H ”"5""
Numba A533571-4 Yype 1‘ (mm) Strength
chm (newtnns)
PAGE yes
PAWS no 1 5 to fl
SEE CHART T|BR Pgmv yes (black omy) 1,0 :02 24520.2 17:03 4 45 :0 5 was fifl 4,8 :05 an
m
Materia‘ PAWVO H0 3 I0 22
Dimension goxemncg; ‘ H‘ h ,/‘ Drawn KAO as 09 94 Scme 2:1 CMWEETKEISETQEE'thEBOZJJ
un‘essxxzylifwwse Specmed 2014 V |\[ Approved KVA‘C' 09 12 07 T'er
.xxx
xx
m Hel‘ermermTytom
7930 N. FauHmer Rdv . 7 Few“
Dimension um mm wwaelkfei 9‘55 5312;; Drama N° AH
: 4 4 71
”ERFWMANCE Fx: (414) 36275338 Shea 1 f1
SFECIF‘CAT‘ON O
ALL PROPRIETARY RIGHTS IN THE
SUBJECT MATTER SHOWN ON THIS
DRAWING ARE EXCLUSIVE
PROPERTY OF HELLERMANNTYTON
ACAD MECH
2014
T18R
STANDARD CABLE TIE
CT2018002CST