Ledil 的 RONDA Family Drawing 规格书

D=69.9mm x H. n .m m o R la. b + m N 3 M n n m n o .u r a H Twist and lock / Sna LEDiL
Examples
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
up to 30mm class M, otherwise class C
According to DIN ISO 2768-2
Form and position: class L
SCALE 1:1 WEIGHT - SHEET 1/3
SIZE
A3
DRAWING TITLE
RONDA-family
PART NUMBER
-
Ledil Oy
Salorankatu 10
FIN 24240 SALO
Finland
THIRD ANGLE PROJECTION:
This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy.
See more details on page 2 and 3
BJB and Stucchi 50mm (holder B)
Ledil-clamp / TE / Bender-wirth / other twist
and lock socket types (holder A)
LES size up to ~14mm, see
compatibility www.ledil.com
D=69.9mm
Front plate examples
Optic
D=49.9
Vertical fix: M3 Screw /
Twist and lock / Snap
Rotation fix
Horizontal fix: M3 Nut + bolt
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
up to 30mm class M, otherwise class C
According to DIN ISO 2768-2
Form and position: class L
SCALE 1:1 WEIGHT - SHEET 2/3
SIZE
A3
DRAWING TITLE
RONDA-family
PART NUMBER
-
Ledil Oy
Salorankatu 10
FIN 24240 SALO
Finland
THIRD ANGLE PROJECTION:
This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy.
1 1 . 2
1 2 . 7
1 4 . 6
7.7
r o n d a - w a s
8.9
4
2 . 4 *
Front view
Socket
6
3 . 5
2.2
6 4 . 1
()
59.3
Bottom view
Nut slot
6 9 . 9
h o l d e r
4 9 . 9
o p t i c
6 1
3 . 2
3 . 2
3 . 2
4 5 . 8
()
5 3 . 3
Top view
Isometric view
Front panel location suggestion when
seamless look needed
* Ensure from 3d according specific optic version
A
Detail A
OPTIC/HOLDER ASSEMBLY i TYPICAL CONNECTOR ASSEMBLY (including solderless BENDER WIRTH as examgle) . Bender&wirth model 4xx Typ L1 in the connector. ioval beam direction LEDiL
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
up to 30mm class M, otherwise class C
According to DIN ISO 2768-2
Form and position: class L
SCALE 1:1 WEIGHT - SHEET 3/3
SIZE
A3
DRAWING TITLE
RONDA-family
PART NUMBER
-
Ledil Oy
Salorankatu 10
FIN 24240 SALO
Finland
THIRD ANGLE PROJECTION:
This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy.
TYPICAL CONNECTOR ASSEMBLY (including solderless BENDER WIRTH
as example)
1. Place pin on the side of the lens into relative
hole on the holder. B
DET B Pin
Holder hole
Clip
Clip
Pin
OPTIC/HOLDER ASSEMBLY
Oval beam direction
2. Press the lens under clips on the holder, ensuring both
clips are fixed.
1. Ensure correct relation of clamp and
connector before screwing. Recommended
torque 0.6Nm.
2. Assemble LED, BENDER&WIRTH connector
and C13658_CLAMP-VERO13-18 clamp on
heatsink with M3 screw.
3. Attach optic by aligning the holes in
the holder with hooks and turning the
optic holder clockwise until it locks.
Bender&Wirth model 4xx Typ L1
Align clamp positioning pin with holes
in the connector.