Clamp Type AC Current Sensors Prod Info 规格书
For energy management systems CCT series
Applied current (50/60Hz) / Arms 1.0 to 600
Maximum allowed current / Arms continuous 700
Internal clamp section diameter. (Nom) 36mm
Nominal current transformation ratio 3000 : 1
Output current accuracy
200t0mAi 1% (600A, 50/60Hz)
Phase difference
O.35°i0.2°(109,600A, 50/60HZ)
Secondary winding resistance 649
Openrcircuit protection 7.5V Clamp element
SYM-OOlT-PO.6 (JST) SPAL-OOlT-POtS (JST)
SMR-OZV-B (JST) PALR-OZVF (JST)
r SHF-OOlT-O.BBS (JST) SPHD-OOlT-PO.5 (JST)
SMP-OZV (JST) PAP-OZV-S (JST)
Output lead wire
AWGZZ 155mm
Allowable desorption number of times
About 100 times
withstanding Voltage
ACZZOOV , 1min. (Between outer case and output)
Insulation Resistance
100MQ Over (DCSOOV)
Flame retardant grade UL 94 V-0
Temperature -20 to +60 “C
-30 to +60 “C
56 x 67 x 96
Individual weight 535 9
Packaging quantity (pieces/box) 8
@TDK
April 2016
New Products Information
■Electrical Characteristics
Pin contact
Receptacle housing
Socket contact
Plug housing
Operating temp.**
Storage temp.***
External L x W x H (Max.) / mm
**Operating temperature range includes self-temperature rise. ***The Storage temperature range is for after the assembly.
https://product.tdk.com/info/en/index.html
TDK Corporation
3
6mm
3
000:1
200.0mA±1% (600A, 50/60Hz)
0.35°±0.2°(10Ω,600A, 50/60Hz)
Output lead wire
Output connector
Internal clamp section diameter. (Nom)
Nominal current transformation ratio
Output current accuracy
Phase difference
Secondary winding resistance
Adaptation connecto
r
SHF-001T-0.8BS (JST) SPHD-001T-P0.5 (JST)
PAP-02V-S (JST)SMP-02V (JST)
CCT406393-600-36-00 CCT406393-600-36-02
1.0 to 600
700
Temperature
range
Open-circuit protection
Part No.
Applied current (50/60Hz) / Arms
Maximum allowed current / Arms continuous
64Ω
7.5V Clamp element
AWG22 155mm
SPAL-001T-P0.5 (JST)
PALR-02VF (JST)
SYM-001T-P0.6 (JST)
SMR-02V-B (JST)
* 9000:1 is general for nominal current transformation ratio of the said class product.When a product of 3000:1 is used for this, it's possible to set load
resistance (RL) to only one.
Allowable desorption number of times
About 100 times
8
UL 94 V-0
AC2200V , 1min.(Between outer case and output)
100MΩ Over (DC500V)
-20 to +60 ℃
-30 to +60 ℃
535
g
Individual weight
Packaging quantity (pieces/box)
Withstanding Voltage
Insulation Resistance
Flame retardant grade
56 x 67 x 96
For energy management systems CCT series
Clamp Type AC Current Sensors
Expansion of the line-up. There is a movement to introduce BEMS, FEMS and CEMS by consideration
of the global environment and the point of view of energy conservation-oriented. Its new product 600A
model, the optimization of the shape using a high-performance ferrite core of the new development has
been carried out. As a result it is possible to correspond to the new demand. By the Nominal Current
Transformation Ratio of the series unification, the further standardization of circuit parts is enabled.
56(L)x67(W)x96mm(H) Small size package
Internal clamp diameter of Φ36mm (Nom)
Nominal current transformation ratio of 3000:1 *
Clamp type for easy installation on existing power equipment.
Accommodates automatic processes from wire wrapping and
winding to soldering , ensuring high-quality and stable supply.
Equipped with a built-in open-circuit protective device.
Product compatible with RoHS directive.
Compatible with lead-free solders.
■APPLICATION
For energy management systems such as BEMS/FEMS/CEMS
Photo:Type -00
A
@TDK
■Electrical Characteristics (LINE-UP)
Part No. Type -00
Type -02
Pin Contact
Receptacle Housing
Pin Contact
Receptacle Housing
Socket Contact
Plug Housing
Socket Contact
Plug Housing
**Operating temperature range includes self-temperature rise. ***The Storage temperature range is for after the assembly.
RoHS Directive Compliant Product: See the following for more details related to RoHS Directive compliant products. http://product.tdk.com/en/environment/rohs/
All specifications are subject to change without notice.
[Code:L2054:2702:P2U]
TDK Corporation
https://product.tdk.com/info/en/index.html
The contents of this catalog are the information current as of April, 2016. Revised Edition 04/05/2016 Ver1.5 e1 Copyright (C) TDK Corporation 2016
103Ω
30.5 x 27.5 x 41.5 28.6 x 18.5 x 32
24g
60
-30 to +60 ℃
-20 to +60 ℃
UL 94 V-0
41g
36
70g
36
221g
24
535g
8
56 x 67 x 96 39.5 x 48.5 x 72 35 x 32.5 x 47.5
CCT261631-30-06-00
CCT261631-30-06-02
0.1 to 30
50
6mm
Temperature
range
Operating temp.**
Storage temp.***
Individual weight
0.35°±0.2°
(10Ω,600A,
50/60Hz)
64Ω
AWG22 155mmAWG22 150mmAWG22 140mmAWG22 155mm
1.7°±1.0°
(10Ω,80A,
50/60Hz)
352Ω
1.2°±0.8°
(10Ω,100A,
50/60Hz)
285Ω
0.7°±0.5°
(10Ω,300A,
50/60Hz)
CCT272440-80-10-00
CCT272440-80-10-02
0.1 to 80
120
0.1 to 300
400
24mm
Packaging quantity (pieces/box)
External L x W x H (Max.) / mm
Flame retardant grade
Insulation Resistance
Withstanding Voltage
Allowable desorption number of times
100MΩ Over (DC500V)
AC2200V , 1min. (Between outer case and output)
About 100 times
3.0°±1.5°
(10Ω,30A,
50/60Hz)
492Ω
AWG22 160mm
7.5V Clamp element
SYM-001T-P0.6 (JST)
SMR-02V-B (JST)
SPAL-001T-P0.5 (JST)
PALR-02VF (JST)
SHF-001T-0.8BS (JST)
SMP-02V (JST)
SPHD-001T-P0.5 (JST)
PAP-02V-S (JST)
Output lead wire
Open-circuit protection
Secondary winding resistance
Phase difference
Output
connector
Type
-00
Type
-02
Adaptation
connector
Type
-00
Type
-02
26.6mA±1%
(80A, 50/60Hz)
Nominal current transformation ratio
33.3mA±1%
(100A, 50/60Hz)
100.0mA±1%
(300A, 50/60Hz)
3000:1
10mA±1%
(30A, 50/60Hz)
200.0mA±1%
(600A, 50/60Hz)
CCT406393-600-36-00
CCT406393-600-36-02
1.0 to 600
700
36mm
Output current accuracy
Internal clamp section diameter. (Nom)
Maximum allowed current / Arms continuous
Applied current (50/60Hz) / Arms
10mm
CCT323047-100-16-00
CCT323047-100-16-02
0.1 to 100
200
16mm
CCT354571-300-24-00
CCT354571-300-24-02
30.5(L)x27.5(W)x41.5mm(H) Small size package
Internal clamp diameter of Φ10mm (Nom)
Nominal current transformation ratio of 3000:1 *
Clamp type for easy installation on existing power equipment.
Accommodates automatic processes from wire wrapping and
winding to soldering , ensuring high-quality and stable supply.
Equipped with a built-in open-circuit protective device.
Product compatible with RoHS directive.
Compatible with lead-free solders.
■APPLICATION
Forenergy managementsystemssuchasHEMS/BEMS/FEMS/CEMS
"CCT272440-80-10" type
Added 80A type "CCT272440-80-10"(Internal clamp section diameter of 10mm) to the line-up.
It's produced by the same magnetic material like 30A type and 100A type.
Photo:Type -00 Photo:Type -02