Tripp Lite 的 SRSHELF2P1U 规格书
Tripp Lite
1mm":
W I'vpp m,
Specifications
SmartRack 1U Cantilever Fixed Shelf (40 lb / 18
kg capacity; 12-in. / 305 mm depth.)
MODEL NUMBER: SRSHELF2P1U
Description
Fixed Shelf, 1U Cantilever mount, Cold rolled steel with black finish. Required mounting hardware
included. Supports up to 40 lbs.
Use two shelves back to back to create a deep fixed shelf in 2POST racks.
Features
1U Cantilever mount fixed shelf
●
Cold rolled steel with black finish
●
Supports up to 40 lbRequired mounting hardware included
●
Use two shelves back to back to create a deep fixed shelf in 2POST racks
●
Highlights
Fixed Shelf, 1U Cantilever mount.
Required mounting hardware
included2 or 4 post rack
compatible12 inch shelf
depthCantilever shelf supports
monitors and other equipmentCold
rolled steel with black finish.Use
two shelves back to back to create
a deep fixed shelf in 2POST racks
Package Includes
Shelf and mounting hardware
●
OVERVIEW
UPC Code 037332154705
PHYSICAL
Shipping Dimensions (hwd / in.) 2.36 x 19.88 x 12.80
Shipping Dimensions (hwd / cm) 5.99 x 50.50 x 32.51
Shipping Weight (lbs.) 5.10
Shipping Weight (kg) 2.31
Unit Dimensions (hwd / in.) 1.75 x 19 x 12
1 / 2
> Tripp Lite
1m w 35m: .
cmcago, \La on,
Teleph
wwwhip
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Dimensions (hwd / cm) 4.45 x 48.26 x 30.48
Unit Weight (lbs.) 3.5
Unit Weight (kg) 1.59
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 2