KYOCERA AVX 的 SCC Series 2.7V 规格书
WAS
A >01sz (snow 0
map-w RoHS
oomnwr
1
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
QUALITY INSPECTIONS
Parts are tested for Life Cycle, high temperature load life, temperature
characteristics, vibration resistance, and humidity characteristics. See page
2 for more information.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power
handling characteristics based on the combination of very high capacitance and very low ESR. Used by
themselves or in conjunction with primary or secondary batteries, they provide extended back up time,
longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold
Up, Energy Harvesting, and Pulse Power Applications.
APPLICATIONS
• Camera Flash Systems
• Energy Harvesting
• GSM/GPRS Pulse Applications
• UPS/Industrial
• Wireless Alarms
• Remote Metering
• Scanners
• Toys and Games
TERMINATION
These SuperCapacitors are compatible with hand soldering and wave
soldering processes, so long as appropriate precautions are followed. See
"Soldering Recommendations" on page 5 for more information.
LEAD-FREE COMPATIBLE
COMPONENT
For RoHS compliant products,
please select correct termination style.
HOW TO ORDER
FEATURES
• Cap Values from 1F – 3000F
• High pulse power capability
• Low ESR
• Low Leakage Current
OPERATING TEMPERATURE
-40°C to +65°C @ 2.7V
-40°C to +85°C @ 2.3V
SCC
Series
SuperCap
Cylindrical
R
Diameter
Q = 6.3mm
R = 8mm
S = 10mm
T = 12.5mm
U = 16mm
V = 18mm
W = 22mm
X = 30mm
Y = 35mm
Z = 60mm
12
Case Length
Two digits
represent case
length in mm, with
the exception of
the following:
1E = 138mm
B
Voltage
Code
B = 2.7V
105
Capacitance Code
1st two digits represent
significant figures 3rd
digit represents multiplier
(number of zeros to follow)
in µF
P
Tolerance
P = +100%/-0%
S = +30%/-10%
R
Lead Format
R = Radial
S = Solder Pin
N = Snap-in
C = Weldable Lug
W = Screw
B
Package
B = Bulk
A = Ammo*
T = Tray**
Custom Code
A1= 4mm Bent Leads*
C1 = 2mm Bent Leads*
_
102120
* Inquire about availability for Radial Leads only
**Inquire about availability
/A\"/Z;§
A mm»: snow c
2The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
111120
RATING & PART NUMBER REFERENCE
AVX Part Number Diameter
(mm)
Length
(mm)
Rated
Capacitance
(F)
Capacitance
Tolerance
Rated
Voltage
(V)
Rated
Temperature
(°C)
DCL Max
@ 72 Hrs
(µA)
ESR Max
@ 1000 Hz
(mΩ)
ESR Max
@ DC
(mΩ)
Peak
Current
(A)
Power
Density
(W/kg)
Max
Energy
(Wh)
Energy
Density
(Wh/kg)
Radial Lead
SCCQ12B105PRB 6.3 12 1+100%/-0% 2.7/2.3* 65/85* 6200 500 0.90 2692 0.0010 1.56
SCCR12B105PRB 812 1+100%/-0% 2.7/2.3* 65/85* 6150 500 0.90 1842 0.0010 1.07
SCCQ15B125SRB 6.3 15 1.2 +30%/-10% 2.7/2.3* 65/85* 6240 620 0.93 1933 0.0012 1.66
SCCR16B205PRB 816 2+100%/-0% 2.7/2.3* 65/85* 10 100 360 1.57 2113 0.0020 1.76
SCCR20B335PRB 820 3.3 +100%/-0% 2.7/2.3* 65/85* 12 95 290 2.28 2080 0.0033 2.30
SCCR25B505PRB 825 5+100%/-0% 2.7/2.3* 65/85* 15 85 220 3.21 2339 0.0051 2.98
SCCS20B505PRB 10 20 5+100%/-0% 2.7/2.3* 65/85* 15 70 180 3.55 2314 0.0051 2.41
SCCS25B705PRB 10 25 7+100%/-0% 2.7/2.3* 65/85* 20 60 150 4.61 2243 0.0071 2.73
SCCS30B106PRB 10 30 10 +100%/-0% 2.7/2.3* 65/85* 30 40 75 7.71 3763 0.0101 3.27
SCCT20B106PRB 12.5 20 10 +100%/-0% 2.7/2.3* 65/85* 30 50 75 7.71 3431 0.0101 2.98
SCCS30B126SRB 10 30 12 +30%/-10% 2.7/2.3* 65/85* 30 50 75 8.53 3812 0.0122 3.97
SCCT30B156SRB 12.5 30 15 +30%/-10% 2.7/2.3* 65/85* 50 35 80 9.20 2430 0.0152 3.38
SCCT30B186SRB 12.5 30 18 +30%/-10% 2.7/2.3* 65/85* 55 40 60 11.68 3378 0.0182 4.93
SCCT35B226SRB 12.5 35 22 +30%/-10% 2.7/2.3* 65/85* 58 34 58 13.05 2631 0.0223 3.89
SCCU25B256SRB 16 25 25 +30%/-10% 2.7/2.3* 65/85* 60 27 50 15.00 2397 0.0253 3.47
SCCU30B356SRB 16 30 35 +30%/-10% 2.7/2.3* 65/85* 70 20 40 19.69 2514 0.0354 4.07
SCCT47B406SRB 12.5 47 40 +30%/-10% 2.7/2.3* 65/85* 75 19 29 25.00 4022 0.0405 5.40
SCCV40B506SRB 18 40 50 +30%/-10% 2.7/2.3* 65/85* 75 18 20 33.75 3365 0.0506 3.89
SCCV60B107SRB 18 60 100 +30%/-10% 2.7/2.3* 65/85* 260 15 18 48.21 2430 0.1013 5.06
Solder Pin Lead
SCCW45B107SSB 22 45 100 +30%/-10% 2.7/2.3* 65/85* 260 812 61.36 3391 0.1013 4.71
SCCX50B207SSB 30 50 200 +30%/-10% 2.7/2.3* 65/85* 600 6 9 96.43 2461 0.2025 5.13
SCCY62B307SSB 35 62 300 +30%/-10% 2.7/2.3* 65/85* 650 6 9 109.46 1262 0.3038 3.94
SCCY68B407SSB 35 68 400 +30%/-10% 2.7/2.3* 65/85* 1000 4 5 180.00 2046 0.4050 4.74
Snap-In
SCCY60B407SNB 35 60 400 +30%/-10% 2.7/2.3* 65/85* 1000 4 5 180.00 2430 0.4050 5.63
Cylindrical Lug Lead
SCCZ1EB308SCB 60 138 3000 +30%/-10% 2.7/2.3* 65/85* 5200 0.2 0.29 2165.78 6033 3.0375 6.08
Cylindrical Screw Lead
SCCZ1EB308SWB 60 138 3000 +30%/-10% 2.7/2.3* 65/85* 5200 0.2 0.29 2165.78 6033 3.0375 6.08
*with appropriate voltage derating operating temperature can be extended to 85°C
QUALIFICATION TEST SUMMARY
Test Test Method Parameter Limits
Life Cycle Capacitors are cycled between rated voltage and half-rated
voltage under constant current at +25°C for 500,000 cycles
Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
High Temperature
Load Life
Temperature: +65°C Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
Voltage: Rated Voltage
Test Duration: 1,000 hours
Storage
Temperature
Characteristics
Storage Duration: 2 years Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
No Load
Temperature: +35°C
Vibration
Resistance
Amplitude: 1.5mm Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
Frequency: 10 ~ 55Hz
Direction: X, Y, Z for 2 hours each
Humidity
Voltage: Rated Voltage
Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
RH: 90%
Temperature: +60°C
Test Duration: 1,000 hours
[AYQK |
3
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
011519
0%
0%
0%
QUALITY AND RELIABILITY
Percent of 25°C Reading
Percent of 25°C Reading
Percent of 25°C Reading
200%
150%
100%
50%
700%
600%
500%
400%
300%
200%
100%
CAPACITANCE VS. TEMPERATURE
-40°C -20°C 0°C 20°C 40°C 60°C 80°C
Temperature (ºC)
LEAKAGE CURRENT VS. TEMPERATURE
-40°C -20°C 0°C 20°C 40°C 60°C 80°C
Temperatue (ºC)
EQUIVALENT SERIES RESISTANCE VS. TEMPERATURE
300%
250%
200%
150%
100%
50%
-40°C -20°C 0°C 20°C 40°C 60°C 80°C
Temperature (°C)
4The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
032421
D (mm) P (mm) d (mm)
6.3 2.3 0.6
83.2 0.6
10 5.0 0.6
12.5 5.5 0.6*
16 7.3 0.8
18 80.8
*For parts with Diameter (D)=12.5mm:
If Length ≤ 30mm, Lead Diameter (d)=0.6mm
If Length ≥ 35mm, Lead Diameter (d)=0.8mm
Style B (mm)
A1 4
C1 2
RADIAL LEAD TYPE 1F – 100F
MECHANICAL SPECIFICATIONS
SNAP-IN 400F PART
RADIAL BENT LEAD TYPE
Vent
WELDABLE LUG TYPE 3000F PART
Φ34
138±2mm 3±0.5mm
Vent (-) Negative Polarity
SOLDER PIN TYPE 2 PIN 100F, 200F PART
L ±2mm
1.6 ±0 .05 mm
10± 0. 5m m
3±0.5mm
60 + 1.0/-0mm
ø18±0.1mm
7±1.0 mm
CYLINDRICAL SCREW TYPE 3000F PART
138±2mm
12
øD+1.0/-0mm
øD+1.0/-0mm
D± 1.0m m
SOLDER PIN TYPE 4-PIN 300F, 400F PARTS
Cap (F) D (mm) L (mm)
300 35 62
400 35 68
L ± 2.0 mm
L ± 2.0 mm
P ± 0.5 mm
ø16±0.1mm
+
-
”M
A man snow c
5
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
Solder Temperature (ºC) Suggested Solder
Time (s)
Maximum Solder
Time (s)
220 7 9
240 7 9
250 5 7
260 3 5
SOLDERING RECOMMENDATIONS
When soldering SuperCapacitors to a PCB, the temperature & time that the
body of the SuperCapacitor sees during soldering can have a negative effect
on performance. We advise following these guidelines:
• Do not immerse the SuperCapacitors in solder. Only the leads should
come in contact with the solder.
• Ensure that the body of the SuperCapacitor is never in contact with the
molten solder, the PCB or other components during soldering.
• Excessive temperatures or excessive temperature cycling during
soldering may cause the safety vent to burst or the case to shrink
or crack, potentially damaging the PCB or other components, and
significantly reduce the life of the capacitor.
PRECAUTION: For all products with shrink wrap sleeves, washing in any type of cleaning
agent is prohibited. During all soldering processes, it’s recommended to protect the
shrink wrap from any kind of liquid (including but not limited to: water, strong acid,
strong alkali, strong oxidizing solutions, and strong solvents) to avoid the risk of
damage, cracking, and fading of the outer shrink wrap.
HAND SOLDERING
Keep distance between the SuperCapacitor body and the tip of the soldering
iron and the tip should never touch the body of the capacitor. Contact between
SuperCapacitor body and soldering iron will cause extensive damage to the
SuperCapacitor, and change its electrical properties. It is recommended that
the soldering iron temperature should be less than 350°C, and contact time
should be limited to less than 4 seconds. Too much exposure to terminal
heat during soldering can cause heat to can cause heat to transfer to the
body of the SuperCapacitor, potentially damaging the electrical properties of
the SuperCapacitor.
WAVE SOLDERING
Only use wave soldering on Radial type SuperCapacitors. The PCB should
be preheated only from the bottom and for less than 60 seconds, with
temperature at, or below, 100°C on the top side of the board for PCBs equal
to or greater than 0.8 mm thick.
081220
y 8
n A
A mam emu comm
3%1
EDI
WAX |
6The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
011519
TEST METHODS
IEC CAPACITANCE TEST METHOD
• Capacitance is measured using a Keithley 2400 or 2602 Meter
• Procedure
• Charge Capacitor to Rated Voltage at room temperature
• Disconnect parts from voltage to remove charging effects
• Discharge cells with a constant current I determined by 4 * C * VR
• Noting V1, t1, V2, t2 and performing the calculation for C
I – Discharge Current [mA], 4 * C * VR VR – Rated Voltage
V1 – Initial Test Voltage, 80% of VR
V2 – Final Test Voltage, 40% of VR
t1 – Initial Test time
t2 – Final Test time
C = I * (t2 – t1) / (V1 – V2)
DCL MEASUREMENT @ 25°C
• DCL is measured using a Multimeter with high internal impedance
across a resistor
• Charge Capacitor to Rated Voltage at room temperature
for 72 Hours
• Disconnect parts from Voltage by opening switch 1
(Stabilize for 10 Min)
• Measure Voltage across a known Valued Resistor (1K Ohm)
• Calculate DCL = V/R
INITIAL ESR MEASUREMENT @ 25°C
• Using an Agilent 4263B LCR Meter and a Kelvin connection
• Measure at frequency of 1000 Hz
• Measurement Voltage of 10mV
DC ESR MEASUREMENT
• Six steps capacity and ESRDC Test Method is used as illustrated in the
figure right.
• Tests are carried out by charging and discharging the capacitor for two
cycles at rated voltage and half rated voltage
• C = (CDC1+CDC2) / 2
• ESRDC = (ESRDC1 + ESRDC2) / 2
Where: CDC1 = I2*(t5-t4)/(V3-V4)
CDC2 = I2*(t11-t10)/V9-V10)
ESRDC1 = (V5-V4)/I2
ESRDC2 = (V11-V10)/I2
I1 = I2 = 75mA/F
MAXIMUM OPERATING CURRENT
• This is the maximum current when capacitor temperature rise of the
capacitor during its operation is less than 15°C
MAXIMUM PEAK CURRENT
• This is the maximum current in less than 1 sec
WATT DENSITY
• Watt Density = (0.12*V² / RDC) / mass
ENERGY DENSITY
• Energy density = (½ CV²) / (3600*mass)
(V)
t1t2Times (s)
V3 ESR Drop
Voltage
V1
V2
VR
30 min
VR
0
Step 1
I1
Step 2
t1t2t3t4t5
Cycle 1
V1
Step 3
V2
Step 4
V3
Step 6
V4
Step 5
V5Step 1
t6
I1
Step 2
V6
t7
V7
Cycle 2
V8
Step 3
t8
Step 4
t9
V9
Step 6
V10
Step 5
I2 I2
t10
V11
t11 t12
DC
Power
Supply
Multimeter
+
-
+ -
1k Ω
1
/A\V/)I(®
A mom snow cowmw
7
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
042619
POLARITY / REVERSE VOLTAGE
For product consistency and optimum performance, it is recommended that
the capacitor be connected with polarity indicated. Reversing polarity could
result in permanent damage to the circuit including much higher leakage
current for a short duration of time and the life time of the supercapacitors
will be reduced.
LIFE TIME AND TEMPERATURE PERFORMANCE
The life of a SuperCapacitor is impacted by a combination of operating
voltage and the operating temperature according to the following equation:
time to failure, t ∞ Vn * exp (-Q / k*T) …………..(1) where V is the voltage of
operation, Q is the activation energy in electron volts (eV), k is the Boltzmann’s
constant in eV and T is the operating temperature in °K (where K is in degrees
Kelvin). Typical values for the voltage exponent, n, is between 2.5 - 3.5, and
Q is between 1.0 - 1.2 eV in the normal operating temperature range of 40°
to 65°C.
90
80
70
60
50
40
30
20
10
0
100%Vrated
(2.7V)
90%Vrated
80%Vrated
70%Vrated
0.1 1.0 10.0 100.0
MTTF (years)
Expected Lifetime at Various Voltages
SCC Series, 2.7V Rated
Temperature (°C)
100%Vrated
(2.3V)
90%Vrated
80%Vrated
70%Vrated
0.1 1.0 10.0 100.0
90
80
70
60
50
40
30
20
10
0
Expected Lifetime at Various Voltages
SCC Series, 2.3V Rated
MTTF (years)
Temperature (°C)
The industry standard for SuperCapacitor end of life is when the equivalent
series resistance, ESR, increases to 200% of the original value and the
capacitance drops by 30%. Typically a super-capacitance shows an initial
change in the ESR value and then levels off. If the capacitors are exposed to
excessive temperatures the ESR will show a continuous degradation. In the
extreme case, if the temperatures or voltages are substantially higher, than
the rated voltage, this will lead to cell leakage or gas leakage and the product
will show a faster change in the ESR which may increase to many times the
original value.
/A\V/)I(“
A «vocm emu; commw
/A\"./>Z( |
8The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
091020
SAFETY RECOMMENDATIONS
WARNINGS
• To Avoid Short Circuit, after usage or test, SuperCapacitor voltage needs
to discharge to ≤ 0.1V
• Do not Apply Overvoltage, Reverse Charge, Burn or Heat Higher than
150°C, explosion-proof valve may break open
• Do not Press, Damage or disassemble the SuperCapacitor, housing could
heat to high temperature causing Burns
• If you observe Overheating or Burning Smell from the capacitor
disconnect Power immediately, and do not touch
EMERGENCY APPLICATIONS
If Housing is Leaking:
• Skin Contact: Use soap and water thoroughly to wash the area of the skin
• Eye Contact: Flush with flowing water or saline, and immediately seek
medical treatment
• Ingestion: Immediately wash with water and seek medical treatment
TRANSPORTATION
Not subjected to US DOT or IATA regulations
UN3499, <10Wh, Non-Hazardous Goods
International shipping description – “Electronic Products – Capacitor”
Licensed by CAP-XX
REGULATORY
• UL 810A
• RoHS Compliant
• Reach Compliant
STORAGE
Capacitors may be stored within the operating temperature range of the
capacitor. Lower storage temperature is preferred as it extends the shelf life
of the capacitor. Product over one year and within two years of the date code,
we recommend recharging the product at the beginning of use for at least
24 hours.
Optimum storage conditions are as follows:
• 25°C and RH ≤ 60% without voltage applied
• Not in direct sunlight
• Not in direct contact with water, salt oil or other chemicals
• Not in direct contact with corrosive materials, acids, alkalis, or
toxic gases
• Not in dusty environments
• Not in environments with shock and vibration conditions