Tripp Lite 的 CSC16ACW 规格书
TRIPP°LITE
3!]
Multi-Device Charging Station, 16 AC Outlets,
Chromebooks and Laptops, White
MODEL NUMBER: CSC16ACW
Locking steel cabinet provides AC charging, secure storage and cord management for up to 16
Chromebooks and laptops. Recommended for education, office, commercial, retail, industrial and
healthcare environments.
Description
The CSC16ACW 16-Device AC Charging Station Cabinet provides AC charging, secure storage and cord
management for up to 16 Chromebooks and laptops. It's recommended for education, office, commercial,
retail, industrial and healthcare environments.
16 AC outlets provide convenient charging for Chromebooks and laptops with a screen size up to 15
inches. Their AC adapters plug into the cabinet's 16 NEMA 5-15R outlets as needed, up to 1,440 total
watts. The CSC16ACW also charges tablets and other USB devices through their power adapters. A built-
in circuit breaker protects against overloads. The 10-ft. (3.05 m) AC input cord with NEMA 5-15P plug
reaches distant outlets to help you place the cart in a convenient location.
The cabinet promotes comprehensive device protection with steel construction and a white powder-coated
finish for long-term durability. It locks with the included keys to help prevent device theft, damage or
tampering, and flow-through ventilation helps prevent overheating.
The cabinet also encourages clutter-reducing organization of devices and cabling. AC outlets, power
adapters and cords store out of sight. A toolless trim panel permits quick service access.
The cabinet is easy to configure. The cabinet It ships fully assembled. and supports mounting to a wall,
desk, table, counter or floor. The front doors open 180 degrees for improved device and service access.
Rear-panel slots support optional wall-mount installation, and removable dividers accommodate thicker
devices. You can also convert it the cabinet to a mobile cart with Tripp Lite's optional CSHANDLEKIT2
(sold separately), and roll it where needed.
Features
Convenient ChargingCharges 16 Chromebooks and laptops up to 15 in. screen sizeDevice power
adapters plug into NEMA 5-15R outlets (up to 1,440 watts total)Also charges tablets and other USB
devices through their power adaptersBuilt-in circuit breaker protects against overloads10-ft. (3.05 m) AC
input cord with NEMA 5-15P plug reaches distant outlets
Comprehensive ProtectionSturdy steel construction and powder-coated finish promote long-term
durabilityDoors lock with included keys to help prevent device theft, damage or tampering3-point locking
mechanism latches doors at top, middle and bottomBuilt-in hasp and user-supplied padlock can replace or
supplement built-in lockRear ports accommodate user-supplied bicycle cable or chain lockFlow-through
ventilation helps prevent devices from overheatingProtective shelf specially coated to avoid device
scratches and scuffsCord access ports with rubber grommets protect against abrasionsSolid top work
surface helps avoid accidental drips and spills that could damage devices
Clutter-Reducing OrganizationAC outlets, power adapters and cords store out of sightToolless trim
Highlights
Charges 16 Chromebooks and
laptops up to 15 in. screen size
●
Secures devices in locking,
vented steel cabinet with cart
option
●
Protective shelf with removable
dividers and cord management
●
Supports mounting to wall, desk,
table, counter or floor
●
Ships fully assembled for quick,
easy installation
●
Package Includes
CSC16ACW 16-Device AC
Charging Station Cabinet, White
●
(2) Keys
●
Owner’s manual
●
1 / 4
TRIPP°LITE
Specifications
panel permits quick access to AC adapters and cordsShelf includes charging cord access ports for each
deviceStaggered outlets fit power adapters without blocking adjacent outlets
Flexible ConfigurationShips fully assembled for quick, easy installationSupports mounting to wall, desk,
table, counter or floorSplit front doors open 180 degrees for improved device and service
accessRemovable dividers accommodate thicker devices like battery chargersConverts to mobile cart with
optional CSHANDLEKIT2 (sold separately)
OVERVIEW
UPC Code 037332194817
Product Type Multi-Device Charger
Charging Form Factor Stationary Cabinet
Functions Charge; Secure
Device Compatibility Chromebook; Laptop
Device Slots 16
INPUT
Nominal Input Voltage(s) Supported 120V AC
Voltage Compatibility (VAC) 120
Input Frequency 50 / 60 Hz
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 10
Input Cord Length (m) 3.05
CHARGING
Number of Charging Ports 16
Charging Method AC
Charging Port Type NEMA 5-15R
Charging Ports Details Pass through
Charging Ports / Amps (16) 12A
Overcharge Protection No
Charging Amps per Port 12A
PHYSICAL
Color White
Antimicrobial Coating No
Charging Station Form Factor Stationary Cabinet
2 / 4
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Material of Construction Steel
Shipping Dimensions (hwd / cm) 62.31 x 59.99 x 85.50
Shipping Dimensions (hwd / in.) 24.53 x 23.62 x 33.66
Shipping Weight (kg) 47.17
Shipping Weight (lbs.) 104.00
Slot Dimensions (hwd / in.) 10.6 x 1.5 x 15.4
Slot Dimensions (hwd / mm) 268.1 x 38.2 x 390.5
Unit Dimensions (cm) 47.54 x 77.04 x 54.86
Unit Dimensions (hwd / cm) 47.54 x 77.04 x 54.86
Unit Dimensions (hwd / in.) 18.8 x 30.3 x 21.6
Unit Weight (kg) 34.10
Unit Weight (lbs.) 75.17
Number of Shelves 1
SPECIAL FEATURES
Cord Management Yes
EMI/RFI Line Noise Protection No
Locking Yes
Lock Type Key
Built-In Circuit Breaker Yes
Overcurrent Protection Yes
Flow-Through Ventilation Yes
UV Sterilization No
STANDARDS & COMPLIANCE
Certifications Tested to EIA-310-E, FCC & IEC Class B, UL 1363 (Power Component)
Approvals RoHS
NOM (Mexico) Tested to NOM (Mexico)
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
CATEGORY PAGE FILTERS (Y/N ONLY)
External Receptacle No
3 / 4