Tripp Lite 的 DDR1527SDC 规格书
TRIPP°LITE
Dual Vertical Flat-Screen Desk Stand/Clamp
Mount, 15 in. to 27 in. Flat-Screen Displays
MODEL NUMBER: DDR1527SDC
VESA-compliant unit for mounting 2 flat-panel displays above your desk, table or workstation’s surface to
free up valuable space. One-touch adjustment for customizing the displays’ viewing angles for
comfortable viewing.
Description
The VESA-compliant DDR1527SDC Dual Vertical Flat-Screen Desk Stand/Clamp Mount frees up
valuable space on your desk, table or workstation by allowing you to mount two flat-panel displays on a
vertical pole. Ideal for home or office, the DDR1527SDC fits most flat-panel displays from 15 to 27 inches.
You can use it as a desktop stand or clamp it to a flat surface up to three inches thick.
One-touch adjustment lets you optimize viewing angles and improve ergonomics as you switch tasks
during the day. Adjust the dual mounting plates independently for angle and height to give you maximum
flexibility in positioning your displays to fit your environment and comfort level. A 20° swivel and -20° to
+20° tilt capability minimizes glare and provides comfortable viewing from multiple angles. A 360° rotation
lets you view your displays in portrait and landscape orientations.
Each mounting plate supports flat-panel displays up to 18 pounds. The durable all-metal frame with
scratch-resistant powder-coated finish tolerates frequent handling and blends with any décor. Included
cable clamps organize cables and secure them to the vertical pole to prevent clutter. Mounting hardware
is included. Conforms to VESA-compliant displays with hole patterns of 75 x 75 mm and 100 x 100 mm.
Features
Compatible with Most Desks, Tables and WorkstationsFunctions as either a desktop stand or clamp-
on mount - both mounting options includedMounts 2 flat-panel displays from 15 to 27 in. on a vertical
poleDual mounting plates adjust independently for angle and heightIdeal for home and office useClamps
to flat surface up to 3 in. thick
Convenient One-Touch Adjustment20° swivel and -20° to +20° tilt capability provide comfortable
viewing from multiple anglesFull 360° rotation in both portrait and landscape orientations
Durable Metal ConstructionEach mounting plate supports displays up to 18 lb.Scratch-resistant powder-
coated finish blends with any décorMounting hardware includedCable clamps organize cables and reduce
Highlights
Functions as either a desktop
stand or clamp-on mount
●
Fits most flat-panel displays
from 15 to 27 in.
●
One-touch adjustment for easy
viewing from multiple angles
●
-20° to +20° tilt, 20° swivel and
360° rotation capability
●
Supports displays up to 18 lb.
each
●
Package Includes
Pole
●
(2) Mount assemblies with
VESA plate
●
Desktop base
●
Clamp
●
(2) Locating rings
●
Top cap
●
Hex key, 3 mm
●
Hex key, 4 mm
●
Hex key, 5 mm
●
(8) M4 x 12 mm screws
●
(8) M4 x 30 mm screws
●
(3) M6 x 15 mm screws
●
(8) Spacers
●
(2) Cable clamps
●
Owner’s manual
●
1 / 3
TRIPP°LITE
Specifications
clutter
VESA ComplianceConforms to VESA-compliant universal mounting hole patterns
OVERVIEW
UPC Code 037332190574
PHYSICAL
Color Black
Degrees of Motion -20/+20 Tilt; 20 Swivel; 360 Rotate
Material of Construction Steel
Maximum Screen Size (cm) 68.58
Maximum Screen Size (in.) 27
Maximum Weight Capacity (kg) 8
Maximum Weight Capacity (lbs.) 18
Minimum Screen Size (cm) 38.1
Minimum Screen Size (in.) 15
Motion Full
Mounting Location Desktop; Desk Clamp
Number of Displays 2
Shipping Dimensions (hwd / cm) 9.50 x 30.48 x 62.79
Shipping Dimensions (hwd / in.) 3.74 x 12.00 x 24.72
Shipping Weight (kg) 7.35
Shipping Weight (lbs.) 16.20
Unit Dimensions (hwd / cm) 60 x 45 x 28
Unit Dimensions (hwd / in.) 23.6 x 17.7 x 10.0
Unit Weight (kg) 7.17
Unit Weight (lbs.) 15.80
VESA Pattern (mm) 75x75; 100x100
FEATURES & SPECIFICATIONS
Tools Necessary Yes
Cord Management Yes
WARRANTY
2 / 3
Tripp Lite
NH WI}
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Warranty Period
(Worldwide) 5-year limited warranty
3 / 3