Molex 的 PowerLife Power Coils Brochure 规格书
molexg
um-mv
nucunent
nucurrent
.molex W ,,
nucurrent
‘mollx‘
PowerLife Wireless Charging Coils
Combining the highest power transfer efficiency (Q) with
industry-leading thin design, PowerLife Wireless Charging
Coils support low, high and proprietary frequencies
Consumer Electronics
Smartphones
Wearable Technology
Smartphone Accessories
Bluetooth Headsets
Phone Cases
Personal Computers (Both as Tx and Rx)
PC Peripherals
External Hard Drives
Mice, Keyboards, Headsets
Digital Cameras
Gaming Systems
Low-Power Appliances
Furniture (Embedded TX; +NFC available)
Automotive (In-Vehicle Networking)
Embedded Tx in Center Console (+NFC Available)
Medical
Portable Units
Hearing Aids
Implantable Devices
Industrial
Applications
Features and Benefits
Furniture with wireless power:
PowerLife Wireless Charging
Coils enable wireless charging
through a wood surface
Industry’s highest power transfer
efficiency (highest Q factor)
Generates low heat (electrical
series resistance), resulting in
faster charging
Low, high and proprietary
frequencies in industry-
leading thin design
Creates compact coil ideal
for a broad range of
applications in a variety of
industries. Supports space-
constrained devices
Able to accommodate multiple-frequency functionality in one
thin assembly (e.g., low- and high-frequency Rx on one PCB)
Enables OEMs to offer compatibility across multiple frequencies
(future-proof designs). Lowers cost by reducing component count
and providing reliability with standard manufacturing processes.
Delivers optimal end-user experience
Off-the-shelf transmitters and receivers
available with single and multiple frequencies
Delivers quick availability for engineering evaluation
and fast-to-market solutions
Coils produced on standard
PCB or Copper Flex
Withstands environments
with high vibration, heat and
humidity. Enables design
flexibility. Provides mechanical
simplicity over wire-wound
coils. Offers a cost-effective
solution
Customizable form factor available
Achieves high Q with the smallest X,
Y and Z dimensions in the market.
Available in virtually any shape needed
to fit the end-user’s device
molex
©2017 MolexOrder No. 987651-3091 Rev. 3 USA/0k/GF/2017.09
Specifications
ELECTRICAL
PHYSICAL
Assembly No. Coil Type Frequency Inductance (uH) DCR (Direct Current Resistance)
(milliohms)
ESR (Equivalent Series
Resistance) (milliohms)
1461790001 10W Rx Coil for Low Frequency
100 to 300 kHz
@ 200kHz: 17.3 450 975
1461794011 Low-Frequency Wearable Coil @ 200kHz: Transmit 5.6
Receive 9.6 Transmit 38; Receive 550 Transmit 42; Receive 685
1461794001 5W Rx Coil for Low Frequency, Dual +NFC @ 200kHz: 8.9 350 435
1461791011 5W Rx Coil for Low Frequency, Dual Mode @ 200kHz: 9.9 390 530
1461791001 5W Rx Coil for Low Frequency, Dual Mode @ 200kHz: 11.6 520 635
1461798011 High-Frequency Wearable Coil
6.78 MHz
@ 1V 8.2mA: 2.6 245 1165
1461798021 High-Frequency Wearable Coil @ 1V 8.2mA: 4.0 235 1450
1461798001 5W Rx Coil for High Frequency @ 1V 8.2mA: 2.9 120 710
1461792001 Trimode Rx Coil
200kHz @ 200kHz: 10.6 190 545
6.78 MHz @ 200kHz: 1.3 70 500
Assembly No. Coil Type Coil Thickness (mm) Dimensions Maximum Assembly Thickness
with Shield (mm) Material
1461790001 10W Rx Coil for Low Frequency 0.24 Width: 50.0
Length: 43.0 0.63 Flex
1461794011 Low-Frequency Wearable Coil Transmit: 0.95
Receive: 0.24
T-Diameter: 27.0
R-Diameter: 25.1
Transmit 3.70
Receive 0.54
Transmit — Wire
Receive — Flex
1461794001 5W Rx Coil for Low Frequency, Dual Mode +NFC
0.24
Width: 48.4
Length: 65.5 0.57
Flex
1461791011 5W Rx Coil for Low Frequency, Dual Mode Width : 47.0
Length: 40.0 0.57
1461791001 5W RX Coil for Low Frequency, Dual Mode Width: 31.0
Length: 43.0 0.53
1461798011 High-Frequency Wearable Coil Diameter: 26.5 0.53
1461798021 High-Frequency Wearable Coil Diameter: 35.02 0.685
1461798001 5W Rx Coil for High Frequency 0.6 Width: 71.51
Length: 56.30 1.15
FR4
1461792001 Trimode Rx Coil 1.05 Width: 53.60
Length: 64.70 1.60
Assembly No. Coil Type Frequency
146179-0001 Receiver Low
146179-1001 Receiver Low / Dual
146179-1011 Receiver Low / Dual
146179-2001 Receiver Tri-Mode
146179-4001 Receiver Low / Dual +NFC
146179-4011 Receiver / Transmitter Low, Wearable
146179-8001 Receiver High, Phone
146179-8011 Receiver High, Wearable
146179-8021 Receiver High, Wearable
Custom Product Description
Contact Molex Wireless Charging Coils
www.molex.com/link/powerlifewirelesscoils.html
PowerLife Wireless Charging Coils
Ordering Table
REFERENCE INFORMATION
Packaging: PET Film except 1461794011,
1461798001, 1461792001, which are packaged in trays
Designed in: Millimeters
RoHS: Yes
Halogen Free: Yes
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.