Laird Thermal Systems, Inc. 的 66195-505 规格书
This broad prod high-performance an
TEMs is availabl us heat pumping ca
shapes, and inp es. Assembled w
Te||uride semic rial and thermall
Aluminum Oxi P Series is des
current and la pplications.
FEATURES APPLICATIONS
SPECIFICATIONS
TECHNICAL
Hot Side Temperature ( C) 25'C SO'C
Qmax (Watts) 18.1 20.0
Delta Tmax ('C] 67 75
Imax (Amps) 2.1 2.1
Vmax (Volts) 14.4 16.4
Module Resistance (Ohms) 6.31 7.12
L 0.5430010" 0.0015"/o.oo15" Lapped Lapped
L1 0.5430010" 0.001"/D.001” Lapped Lapped
L2 o.134"¢o.ooos" 0.0005"/o.0005" Lapped Lapped
ML D.138"1:0.010" 0.002"/D.002” Metallized Lapped
LM D.138"1:0.010" 0.002"/D.002” La (1 Metallized
MM D.142"1:0.010" 0.002"/D.002” Metallized Metallized
SEALING OPTIONS
SUFFIX I SEALANT COLOR TEMP RANGE DESCRIPTION
RT RTV White >60 to 204 'C Non-corrosive, silicone adhesive
EP Epoxy Black 55 to 150 'C Low density syntactic foam epoxy encapsulant
Ceramic Plate Series CP08-127-06
Thermoelectric Modules
Page 1 of 3
The Ceramic Plate (CP) Series of Thermoelectric Modules (TEMs) is
considered ‘the standard’ in the thermoelectric industry.
This broad product line of high-performance and highly reliable
TEMs is available in numerous heat pumping capacities, geometric
shapes, and input power ranges. Assembled with Bismuth
Telluride semiconductor material and thermally conductive
Aluminum Oxide ceramics, the CP Series is designed for higher
current and large heat-pumping applications.
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
ets.sales@lairdtech.com
www.lairdtech.com
FEATURES
• Precise temperature control
• Compact geometric sizes
• Reliable solid state operation
• No sound or vibration
• Environmentally friendly
• DC operation
• RoHS compliant
APPLICATIONS
• Medical lasers
• Lab science instrumentation
• Clinical diagnostics systems
• Photonics laser systems
• Electronic enclosure cooling
• Food & beverage cooling
• Chillers (liquid cooling)
SPECIFICATIONS
TECHNICAL
Hot Side Temperature (°C)
25°C
50°C
Qmax (Watts)
18.1
20.0
Delta Tmax (°C) 67 75
Imax (Amps)
2.1
2.1
Vmax (Volts)
14.4
16.4
Module Resistance (Ohms) 6.31 7.12
SUFFIX
THICKNESS
(PRIOR TO
TINNING)
FLATNESS &
PARALLELISM
HOT FACE
COLD FACE
LEAD LENGTH
L
0.134”±0.010”
0.0015”/0.0015”
Lapped
Lapped
4.5”
L1
0.134”±0.010”
0.001”/0.001”
Lapped
Lapped
4.5”
L2
0.134”±0.0005”
0.0005”/0.0005”
Lapped
Lapped
4.5”
ML 0.138”±0.010” 0.002”/0.002” Metallized Lapped 4.5”
LM
0.138”±0.010”
0.002”/0.002”
Lapped
Metallized
4.5”
MM
0.142”±0.010”
0.002”/0.002”
Metallized
Metallized
4.5”
SEALING OPTIONS
SUFFIX
SEALANT
COLOR
TEMP RANGE
DESCRIPTION
RT RTV White -60 to 204 °C Non-corrosive, silicone adhesive
EP Epoxy Black -55 to 150 °C Low density syntactic foam epoxy encapsulant
Performance Curves at Th =25°C
5;)
THERMO
20.0
10.0
10.0
14.0
12.0
10.0
OCIWI
0.0
X 6.0
l.0
20
0.0
aomoosoaoaozowo
Delia‘N'C)
ELECTRIC
Voltagc (V)
wmoosoaoaozuuoo
Del'aT(‘C)
CP08-127-06
Page 2 of 3
THERMO
ELECTRIC
0.97 TYP
(24.6) I
RED (»
26 AWG PVC
0.97 TV? 45 (HA) In lENGTH
(24.6)
BLACK (‘)
NEAY SHRINK TUBING
(2 HACKS!
(“D "AI
(SE! "“0"”
{SEE mm)
an ass
"01 FME
ISIS 07mm)
Ceramk Material: Alumina (Alp)
Soldev Communion: 138°C. Bismuth Tm (BiSn)
CP08-127-06
Page 3 of 3
NOTES
1. Max operating temperature: 80°C
2. Do not exceed Imax or Vmax when operating module
3. Reference assembly guidelines for recommended installation
4. Solder tinning also available on metallized ceramics
Laird-ETS-CP08-127-06-Data-Sheet-100616
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to
change without notice. Responsibility for the use and application of Laird Technologies materials rests with the end user. Laird Technologies
makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or products for any
specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies
products are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished
upon request. © Copyright 2016 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other
marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may
be the property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights.