Bridgelux 的 Gen7 V13 Array Series 规格书
1
Bridgelux® Gen 7 V13 Array Series
Product Data Sheet DS101
gems®=fuC€
Introduction
The V Series™ LED Array products deliver high quality light in a compact and cost-effective solid-state lighting package.
These chip on board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility not
previously possible. This high flux density light source is designed to support a wide range of high quality, low cost directional
luminaires and replacement lamps for commercial and residential applications.
The V13 LED Array is available in a variety of electrical, CCT and CRI combinations providing substantial design flexibility and
energy efficiencies.
Lighting system designs incorporating these LED arrays deliver increased system level efficacy and longer service life. Typical
applications include, replacement lamps, and task, accent, spot, track, wide area, security, wall pack and down lights.
Bridgelux Décor Series is our state of the art color line designed specifically for premium applications, producing unmatched
LED light quality with brilliant color-rendering options and offer pleasing and inspiring lighting palettes. Bridgelux Décor
Series color points are available on Vero® SE Series, Vero® Series, V Series™ and H Series™.
Décor Series Class A is based on human response testing, providing color points with a combined GAI and CRI metric.
Décor Series™ Ultra products provide a high CRI of 97 and a minimum R9 value of 93, which emphasizes the reds and color
tones to which the human eye is most receptive - perfect for the most luxurious retail shops and world renowned museums.
Décor Series Ultra is designed as a replacement for halogen lamps.
Décor Series™ Street and Landmark is designed to be a direct replacement for high pressure sodium lamps.
Décor Series™ Showcase is the optimal solution for replacing ceramic metal halide lamps, incorporating the same pure white
light with enhanced spectrum coverage and higher efficacy.
V Series
Features
• Efficacy of 160 lm/W typical
• Compact high flux density light source
• Uniform high quality illumination
• Minimum 65, 70, 80, 90 and 95 CRI options
• Streamlined thermal path
• ENERGY STAR® / ANSI compliant color binning
structure with 2, 3 and 4 SDCM options
• More energy efficient than incandescent, halogen
and fluorescent lamps
• Low voltage DC operation
• Instant light with unlimited dimming
• Vf bin code backside marking
Benefits
• Enhanced optical control
• Clean white light without pixilation
• High quality true color reproduction
• Significantly reduced thermal resistance and
increased operating temperatures
• Uniform consistent white light
• Lower operating costs
• Easy to use with daylight and motion detectors to
enable increased energy savings
• Reduced maintenance costs
• Environmentally friendly, no disposal issue
1
Contents
Product Feature Map 2
Product Nomenclature 2
Product Selection Guide 3
Performance at Commonly Used Drive Currents 8
Electrical Characteristics 14
Eye Safety 15
Absolute Maximum Ratings 16
Performance Curves 17
Typical Radiation Pattern 20
Typical Color Spectrum 21
Mechanical Dimensions 22
Color Binning Information 23
Packaging and Labeling 24
Design Resources 26
Precautions 26
Disclaimers 26
About Bridgelux 27
2
Product Feature Map
Product Nomenclature
The part number designation for Bridgelux V Series LED arrays is explained as follows:
1 2 3 4 5 6 7 8 9 10 11 – 12 – 13 14
Product Family CCT Bin Options
2 = 2 SDCM
3 = 3 SDCM
4 = 4 SDCM
CRI
B = 63 CRI typ.
C = 70 CRI min.
E = 80 CRI min.
G = 90 CRI min.
H = 97 CRI typ.
A = Class A
Array Configuration
20 = 2,000K
27 = 2,700K
30 = 3,000K
35 = 3,500K
40 = 4,000K
50 = 5,000K
57 = 5,700K
65 = 6,500K
BXRE – 30 E 200 0 – C – 7 3
Color Targeting Designator
0 = Cold Targeted
1 = Hot Targeted
C = Décor Series Showcase Target
Gen. 7
Nominal CCT
Flux Indicator
200x = 2000 lm
Bridgelux arrays are fully engineered devices that
provide consistent thermal and optical performance on an
engineered mechanical platform. The V Series arrays are
the most compact chip-on-board devices across all of
Bridgelux’s LED Array products. The arrays incorporate
several features to simplify design integration and
assembly. Please visit www.bridgelux.com for more
information on the V Series family of products.
Fully engineered substrate
for consistent thermal, mechanical
and optical properties
Yellow phosphor Light
Emitting Surface (LES)
Note: Part number and lot codes are scribed on back of array
Polarity symbols
Solder Pads
White ring around LES
Case Temperature (Tc) Measurement Point
Designed to comply with global
safety standards for creepage
and clearance distances
3
Product Selection Guide
The following product configurations are available:
Table 1: Selection Guide, Pulsed Measurement Data (Tj = Tc = 25°C)
Part Number
Nominal
CCT1
(K)
CRI2
Nominal Drive
Current3
(mA)
Typical Pulsed
Flux4,5,6
Tc = 25ºC
(lm)
Minimum
Pulsed Flux6,7
Tc = 25ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-17E2000-C-74 1750 80 630 1939 1745 34.8 21.9 89
BXRE-20B2001-B-73 2000 65 450 2335 1992 34.8 15.6 149
BXRE-20B2001-C-73 2000 65 630 3270 2853 34.8 21.9 149
BXRE-25E2000-C-74 2500 80 630 3134 2821 34.8 21.9 143
BXRE-27E2000-B-7x 2700 80 450 2400 2090 34.8 15.6 153
BXRE-27E2000-C-7x 2700 80 630 3360 2926 34.8 21.9 153
BXRE-27G20H0-B-7x 2700 90 450 2080 1872 34.8 15.6 133
BXRE-27G20H0-C-7x 2700 90 630 2912 2621 34.8 21.9 133
BXRE-27G2000-B-7x 2700 90 450 1997 1797 34.8 15.6 128
BXRE-27G2000-C-7x 2700 90 630 2796 2516 34.8 21.9 128
BXRE-27H2000-B-7x 2700 97 450 1740 1566 34.8 15.6 111
BXRE-30C2001-B-74 3000 70 450 2752 2477 34.8 15.6 176
BXRE-30C2001-C-74 3000 70 630 3853 3468 34.8 21.9 176
BXRE-30E2000-B-7x 3000 80 450 2497 2247 34.8 15.6 160
BXRE-30E2000-C-7x 3000 80 630 3495 3146 34.8 21.9 160
BXRE-30G20H0-B-7x 3000 90 450 2174 1956 34.8 15.6 139
BXRE-30G20H0-C-7x 3000 90 630 3043 2739 34.8 21.9 139
BXRE-30G2000-B-7x 3000 90 450 2078 1870 34.8 15.6 133
BXRE-30G2000-C-7x 3000 90 630 2909 2618 34.8 21.9 133
BXRE-30G200C-B-73 3000 90 450 1933 1740 34.8 15.6 124
BXRE-30G200C-C-73 3000 90 630 2706 2435 34.8 21.9 124
BXRE-30A2001-B-738,9 3000 93 450 1877 1689 34.8 15.6 120
BXRE-30A2001-C-738,9 3000 93 630 2627 2364 34.8 21.9 120
BXRE-30H2000-B-7x 3000 97 450 1852 1667 34.8 15.6 118
BXRE-35E2000-B-7x 3500 80 450 2577 2319 34.8 15.6 165
BXRE-35E2000-C-7x 3500 80 630 3608 3247 34.8 21.9 165
BXRE-35G2000-B-7x 3500 90 450 2142 1928 34.8 15.6 137
BXRE-35G2000-C-7x 3500 90 630 2999 2699 34.8 21.9 137
BXRE-35A2001-B-738,9 3500 93 450 2017 1816 34.8 15.6 129
BXRE-35A2001-C-738,9 3500 93 630 2824 2542 34.8 21.9 129
BXRE-40C2001-B-74 4000 70 450 2799 2519 34.8 15.6 179
BXRE-40C2001-C-74 4000 70 630 3919 3527 34.8 21.9 179
BXRE-40E2000-B-7x 4000 80 450 2593 2265 34.8 15.6 166
BXRE-40E2000-C-7x 4000 80 630 3630 3170 34.8 21.9 166
Notes for Table 1:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. CRI values are typical for Decor Series Ultra, Décor Series Street and Landmark and Decor Series Class A products. CRI values are minimums for all other
products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI products is 93.
Bridgelux maintains a ± 3 tolerance on R9 values.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Minimum flux values at the nominal test current are guaranteed by 100% test.
8. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
9. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary
depending on fixture design and performance.
4
Product Selection Guide
The following product configurations are available:
Table 1: Selection Guide, Pulsed Measurement Data (Tj = Tc = 25°C)
Part Number
Nominal
CCT1
(K)
CRI2
Nominal Drive
Current3
(mA)
Typical Pulsed
Flux4,5,6
Tc = 25ºC
(lm)
Minimum
Pulsed Flux6,7
Tc = 25ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-40G2000-B-7x 4000 90 450 2223 1938 34.8 15.6 142
BXRE-40G2000-C-7x 4000 90 630 3112 2713 34.8 21.9 142
BXRE-50C2001-B-7x 5000 70 450 2851 2482 34.8 15.6 182
BXRE-50C2001-C-7x 5000 70 630 3991 3475 34.8 21.9 182
BXRE-50E2001-B-7x 5000 80 450 2674 2334 34.8 15.6 171
BXRE-50E2001-C-7x 5000 80 630 3743 3266 34.8 21.9 171
BXRE-50G2001-B-7x 5000 90 450 2271 1986 34.8 15.6 145
BXRE-50G2001-C-7x 5000 90 630 3179 2780 34.8 21.9 145
BXRE-57C2001-B-7x 5700 70 450 2754 2395 34.8 15.6 176
BXRE-57C2001-C-7x 5700 70 630 3856 3353 34.8 21.9 176
BXRE-57E2001-B-7x 5700 80 450 2643 2374 34.8 15.6 169
BXRE-57E2001-C-7x 5700 80 630 3700 3322 34.8 21.9 169
BXRE-65C2001-B-7x 6500 70 450 2803 2439 34.8 15.6 179
BXRE-65C2001-C-7x 6500 70 630 3924 3414 34.8 21.9 179
BXRE-65E2001-B-7x 6500 80 450 2690 2417 34.8 15.6 172
BXRE-65E2001-C-7x 6500 80 630 3766 3383 34.8 21.9 172
Notes for Table 1:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. CRI values are typical for Decor Series Ultra, Décor Series Street and Landmark and Decor Series Class A products. CRI values are minimums for all other
products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the minimum R9 values for 97 CRI products is 93.
Bridgelux maintains a ± 3 tolerance on R9 values.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Minimum flux values at the nominal test current are guaranteed by 100% test.
8. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
9. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary
depending on fixture design and performance.
5
Product Selection Guide
Table 2: Selection Guide, Stabilized DC Performance (Tc = 70°C) 7,8
Part Number
Nominal
CCT1
(K)
GAI2 CRI3
Nominal
Drive
Current4
(mA)
Typical DC
Flux5,6
Tc = 70ºC
(lm)
Minimum DC
Flux6,9
Tc = 70ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-30A2001-B-73 3000 80 93 450 1751 1576 34.4 15.5 113
BXRE-30A2001-C-73 3000 80 93 630 2452 2207 34.4 21.7 113
BXRE-35A2001-B-73 3500 80 93 450 1876 1688 34.4 15.5 121
BXRE-35A2001-C-73 3500 80 93 630 2622 2360 34.4 21.7 121
Notes for Table 2:
1. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
2. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary depending on
fixture design and performance.
3. All CRI values are measured at Tj = Tc = 25°C. CRI Values are specified as typical.
4. Drive current is referred to as nominal drive current.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ±7% tolerance on flux measurements.
7. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
8. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface material
and the case temperature maintained at specified temperature. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
9. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux
test setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
6
Product Selection Guide
Table 3: Selection Guide, Stabilized DC Performance (Tc = 85°C) 4,5
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current3
(mA)
Typical DC
Flux4,5
Tc = 85ºC
(lm)
Minimum DC
Flux6
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-17E2000-C-74 1750 80 630 1745 1571 33.9 21.4 82
BXRE-20B2001-B-73 2000 65 450 2102 1892 33.9 15.3 138
BXRE-20B2001-C-73 2000 65 630 2943 2648 33.9 21.4 138
BXRE-25E2000-C-74 2500 80 630 2821 2539 33.9 21.4 132
BXRE-27E2000-B-7x 2700 80 450 2160 1944 33.9 15.3 142
BXRE-27E2000-C-7x 2700 80 630 3024 2721 33.9 21.4 142
BXRE-27G20H0-B-7x 2700 90 450 1872 1685 33.9 15.3 123
BXRE-27G20H0-C-7x 2700 90 630 2621 2358 33.9 21.4 123
BXRE-27G2000-B-7x 2700 90 450 1797 1618 33.9 15.3 118
BXRE-27G2000-C-7x 2700 90 630 2516 2265 33.9 21.4 118
BXRE-27H2000-B-7x 2700 97 450 1566 1409 33.9 15.3 103
BXRE-30C2001-B-74 3000 70 450 2477 2229 33.9 15.3 162
BXRE-30C2001-C-74 3000 70 630 3468 3121 33.9 21.4 162
BXRE-30E2000-B-7x 3000 80 450 2247 2022 33.9 15.3 147
BXRE-30E2000-C-7x 3000 80 630 3146 2831 33.9 21.4 147
BXRE-30G20H0-B-7x 3000 90 450 1956 1761 33.9 15.3 128
BXRE-30G20H0-C-7x 3000 90 630 2739 2465 33.9 21.4 128
BXRE-30G2000-B-7x 3000 90 450 1870 1683 33.9 15.3 123
BXRE-30G2000-C-7x 3000 90 630 2618 2356 33.9 21.4 123
BXRE-30G200C-B-73 3000 90 450 1740 1566 33.9 15.3 114
BXRE-30G200C-C-73 3000 90 630 2435 2192 33.9 21.4 114
BXRE-30A2001-B-738,9 3000 93 450 1689 1520 33.9 15.3 111
BXRE-30A2001-C-738,9 3000 93 630 2364 2128 33.9 21.4 111
BXRE-30H2000-B-7x 3000 97 450 1667 1500 33.9 15.3 109
BXRE-35E2000-B-7x 3500 80 450 2319 2087 33.9 15.3 152
BXRE-35E2000-C-7x 3500 80 630 3247 2922 33.9 21.4 152
BXRE-35G2000-B-7x 3500 90 450 1928 1735 33.9 15.3 126
BXRE-35G2000-C-7x 3500 90 630 2699 2429 33.9 21.4 126
BXRE-35A2001-B-738,9 3500 93 450 1816 1634 33.9 15.3 119
BXRE-35A2001-C-738,9 3500 93 630 2542 2288 33.9 21.4 119
BXRE-40C2001-B-74 4000 70 450 2519 2267 33.9 15.3 165
BXRE-40C2001-C-74 4000 70 630 3527 3174 33.9 21.4 165
BXRE-40E2000-B-7x 4000 80 450 2334 2100 33.9 15.3 153
Notes for Table 3:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra, Décor Series Street and Landmark and Decor Series Class A
products. CRI values are minimums for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the
minimum R9 values for 97 CRI products is 93. Bridgelux maintains a ± 3 tolerance on R9 values.
3. Drive current is referred to as nominal drive current.
4. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
6. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux test
setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
7. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
8. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary
depending on fixture design and performance.
7
Product Selection Guide
Table 3: Selection Guide, Stabilized DC Performance (Tc = 85°C) 4,5 (continued)
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current3
(mA)
Typical DC
Flux4,5
Tc = 85ºC
(lm)
Minimum DC
Flux6
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-40E2000-C-7x 4000 80 630 3267 2941 33.9 21.4 153
BXRE-40G2000-B-7x 4000 90 450 2000 1800 33.9 15.3 131
BXRE-40G2000-C-7x 4000 90 630 2801 2521 33.9 21.4 131
BXRE-50C2001-B-7x 5000 70 450 2566 2309 33.9 15.3 168
BXRE-50C2001-C-7x 5000 70 630 3592 3233 33.9 21.4 168
BXRE-50E2001-B-7x 5000 80 450 2406 2166 33.9 15.3 158
BXRE-50E2001-C-7x 5000 80 630 3369 3032 33.9 21.4 158
BXRE-50G2001-B-7x 5000 90 450 2044 1840 33.9 15.3 134
BXRE-50G2001-C-7x 5000 90 630 2862 2575 33.9 21.4 134
BXRE-57C2001-B-7x 5700 70 450 2479 2231 33.9 15.3 162
BXRE-57C2001-C-7x 5700 70 630 3470 3123 33.9 21.4 162
BXRE-57E2001-B-7x 5700 80 450 2378 2141 33.9 15.3 156
BXRE-57E2001-C-7x 5700 80 630 3330 2997 33.9 21.4 156
BXRE-65C2001-B-7x 6500 70 450 2522 2270 33.9 15.3 165
BXRE-65C2001-C-7x 6500 70 630 3531 3178 33.9 21.4 165
BXRE-65E2001-B-7x 6500 80 450 2421 2179 33.9 15.3 159
BXRE-65E2001-C-7x 6500 80 630 3389 3050 33.9 21.4 159
Notes for Table 3:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra, Décor Series Street and Landmark and Decor Series Class A
products. CRI values are minimums for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50,
the minimum R9 values for 97 CRI products is 93. Bridgelux maintains a ± 3 tolerance on R9 values.
3. Drive current is referred to as nominal drive current.
4. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
6. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux
test setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
7. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
8. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may
vary depending on fixture design and performance.
8
Performance at Commonly Used Drive Currents
V Series LED arrays are tested to the specifications shown using the nominal drive currents in Table 1. V Series may also
be driven at other drive currents dependent on specific application design requirements. The performance at any
drive current can be derived from the current vs. voltage characteristics shown in Figures 1 & 2 and the flux vs. current
characteristics shown in Figures 3 & 4. The performance at commonly used drive currents is summarized in Table 4.
Table 4: Product Performance at Commonly Used Drive Currents
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-17E2000-C-74 80
158 32.3 5.1 527 499 104
315 33.2 10.4 1018 959 97
630 34.8 21.9 1939 1745 89
945 36.1 34.1 2787 2606 82
1260 37.3 47.0 3556 3314 76
BXRE-20B2001-B-7x 65
113 32.3 3.6 640 591 176
225 33.2 7.5 1235 1133 165
450 34.8 15.6 2335 1992 149
675 36.0 24.3 3379 3067 139
900 37.2 33.5 4309 3892 129
BXRE-20B2001-C-73 65
158 32.3 5.1 889 842 175
315 33.2 10.4 1716 1617 164
630 34.8 21.9 3270 2853 149
945 36.1 34.1 4698 4394 138
1260 37.3 47.0 5995 5588 128
BXRE-25E2000-C-74 80
158 32.3 5.1 852 807 167
315 33.2 10.4 1645 1550 157
630 34.8 21.9 3134 2821 143
945 36.1 34.1 4504 4212 132
1260 37.3 47.0 5747 5357 122
BXRE-27E2000-B-7x 80
113 32.3 3.6 658 607 181
225 33.2 7.5 1269 1165 170
450 34.8 15.6 2400 2160 153
675 36.0 24.3 3472 3152 143
900 37.2 33.5 4428 3999 132
BXRE-27E2000-C-7x 80
158 32.3 5.1 914 865 179
315 33.2 10.4 1763 1662 169
630 34.8 21.9 3360 3024 153
945 36.1 34.1 4828 4515 142
1260 37.3 47.0 6161 5742 131
BXRE-27G20H0-B-7x 90
113 32.3 3.6 570 526 157
225 33.2 7.5 1100 1009 147
450 34.8 15.6 2080 1872 133
675 36.0 24.3 3009 2731 124
900 37.2 33.5 3837 3466 115
BXRE-27G20H0-C-7x 90
158 32.3 5.1 792 750 156
315 33.2 10.4 1528 1440 146
630 34.8 21.9 2912 2621 133
945 36.1 34.1 4184 3913 123
1260 37.3 47.0 5339 4976 114
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
9
Performance at Commonly Used Drive Currents
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-27G2000-B-7x 90
113 32.3 3.6 547 505 151
225 33.2 7.5 1056 969 142
450 34.8 15.6 1997 1797 128
675 36.0 24.3 2890 2623 119
900 37.2 33.5 3685 3328 110
BXRE-27G2000-C-7x 90
158 32.3 5.1 760 720 149
315 33.2 10.4 1467 1383 140
630 34.8 21.9 2796 2516 128
945 36.1 34.1 4018 3758 118
1260 37.3 47.0 5127 4778 109
BXRE-27H2000-B-7x 97
113 32.3 3.6 477 440 131
225 33.2 7.5 920 844 123
450 34.8 15.6 1740 1566 111
675 36.0 24.3 2517 2284 103
900 37.2 33.5 3210 2899 96
BXRE-30C2001-B-74 70
113 32.3 3.6 748 709 206
225 33.2 7.5 1444 1361 194
450 34.8 15.6 2752 2477 176
675 36.0 24.3 3955 3699 163
900 37.2 33.5 5046 4703 151
BXRE-30C2001-C-74 70
158 32.3 5.1 1056 975 207
315 33.2 10.4 2038 1870 195
630 34.8 21.9 3853 3468 176
945 36.1 34.1 5575 5060 163
1260 37.3 47.0 7109 6421 151
BXRE-30E2000-B-7x 80
113 32.3 3.6 684 631 188
225 33.2 7.5 1320 1211 177
450 34.8 15.6 2497 2247 160
675 36.0 24.3 3612 3279 148
900 37.2 33.5 4606 4160 138
BXRE-30E2000-C-7x 80
158 32.3 5.1 950 900 187
315 33.2 10.4 1834 1729 176
630 34.8 21.9 3495 3146 160
945 36.1 34.1 5022 4697 147
1260 37.3 47.0 6409 5973 136
BXRE-30G20H0-B-7x 90
113 32.3 3.6 596 550 164
225 33.2 7.5 1150 1055 154
450 34.8 15.6 2174 1956 139
675 36.0 24.3 3145 2854 129
900 37.2 33.5 4011 3622 120
BXRE-30G20H0-C-7x 90
158 32.3 5.1 827 784 163
315 33.2 10.4 1597 1505 153
630 34.8 21.9 3043 2739 139
945 36.1 34.1 4373 4090 128
1260 37.3 47.0 5580 5201 119
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
10
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-30G2000-B-7x 90
113 32.3 3.6 569 526 157
225 33.2 7.5 1099 1008 147
450 34.8 15.6 2078 1870 133
675 36.0 24.3 3006 2729 124
900 37.2 33.5 3834 3463 115
BXRE-30G2000-C-7x 90
158 32.3 5.1 791 749 155
315 33.2 10.4 1526 1439 146
630 34.8 21.9 2909 2618 133
945 36.1 34.1 4180 3909 123
1260 37.3 47.0 5334 4971 113
BXRE-30G200C-B-73 90
113 32.3 3.6 530 489 146
225 33.2 7.5 1022 938 137
450 34.8 15.6 1933 1740 124
675 36.0 24.3 2796 2538 115
900 37.2 33.5 3566 3221 107
BXRE-30G200C-C-73 90
158 32.3 5.1 742 684 146
315 33.2 10.4 1431 1313 137
630 34.8 21.9 2706 2435 124
945 36.1 34.1 3915 3554 115
1260 37.3 47.0 4993 4509 106
BXRE-30A2001-B-73 93
113 32.3 3.6 514 475 141
225 33.2 7.5 992 911 133
450 34.8 15.6 1877 1689 120
675 36.0 24.3 2715 2464 112
900 37.2 33.5 3462 3127 103
BXRE-30A2001-C-73 93
158 32.3 5.1 720 664 141
315 33.2 10.4 1389 1275 133
630 34.8 21.9 2627 2364 120
945 36.1 34.1 3801 3450 111
1260 37.3 47.0 4847 4378 103
BXRE-30H2000-B-7x 97
113 32.3 3.6 508 469 140
225 33.2 7.5 980 899 131
450 34.8 15.6 1852 1667 118
675 36.0 24.3 2680 2432 110
900 37.2 33.5 3418 3087 102
BXRE-35E2000-B-7x 80
113 32.3 3.6 706 652 194
225 33.2 7.5 1363 1251 183
450 34.8 15.6 2577 2319 165
675 36.0 24.3 3729 3384 153
900 37.2 33.5 4755 4295 142
BXRE-35E2000-C-7x 80
158 32.3 5.1 981 929 193
315 33.2 10.4 1893 1785 181
630 34.8 21.9 3608 3247 165
945 36.1 34.1 5185 4849 152
1260 37.3 47.0 6615 6166 141
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Performance at Commonly Used Drive Currents
11
Performance at Commonly Used Drive Currents
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-35G2000-B-7x 90
113 32.3 3.6 587 542 161
225 33.2 7.5 1133 1039 152
450 34.8 15.6 2142 1928 137
675 36.0 24.3 3099 2813 127
900 37.2 33.5 3953 3570 118
BXRE-35G2000-C-7x 90
158 32.3 5.1 815 772 160
315 33.2 10.4 1574 1483 151
630 34.8 21.9 2999 2699 137
945 36.1 34.1 4310 4030 126
1260 37.3 47.0 5499 5125 117
BXRE-35A2001-B-73 93
113 32.3 3.6 553 510 152
225 33.2 7.5 1067 979 143
450 34.8 15.6 2017 1816 129
675 36.0 24.3 2919 2649 120
900 37.2 33.5 3722 3362 111
BXRE-35A2001-C-73 93
158 32.3 5.1 768 727 151
315 33.2 10.4 1482 1397 142
630 34.8 21.9 2824 2542 129
945 36.1 34.1 4058 3795 119
1260 37.3 47.0 5178 4826 110
BXRE-40C2001-B-74 70
113 32.3 3.6 767 708 211
225 33.2 7.5 1480 1358 198
450 34.8 15.6 2799 2519 179
675 36.0 24.3 4050 3676 166
900 37.2 33.5 5165 4665 154
BXRE-40C2001-C-74 70
158 32.3 5.1 1065 1009 209
315 33.2 10.4 2056 1938 197
630 34.8 21.9 3919 3527 179
945 36.1 34.1 5631 5266 165
1260 37.3 47.0 7185 6697 153
BXRE-40E2000-B-7x 80
113 32.3 3.6 711 656 195
225 33.2 7.5 1371 1258 184
450 34.8 15.6 2593 2334 166
675 36.0 24.3 3752 3405 154
900 37.2 33.5 4785 4322 143
BXRE-40E2000-C-7x 80
158 32.3 5.1 987 935 194
315 33.2 10.4 1905 1796 182
630 34.8 21.9 3630 3267 166
945 36.1 34.1 5217 4879 153
1260 37.3 47.0 6657 6204 142
BXRE-40G2000-B-7x 90
113 32.3 3.6 609 562 168
225 33.2 7.5 1175 1079 158
450 34.8 15.6 2223 2000 142
675 36.0 24.3 3216 2919 132
900 37.2 33.5 4101 3704 123
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
12
Performance at Commonly Used Drive Currents
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-40G2000-C-7x 90
158 32.3 5.1 846 801 166
315 33.2 10.4 1633 1539 156
630 34.8 21.9 3112 2801 142
945 36.1 34.1 4472 4182 131
1260 37.3 47.0 5706 5318 121
BXRE-50C2001-B-7x 70
113 32.3 3.6 781 721 215
225 33.2 7.5 1508 1383 202
450 34.8 15.6 2851 2566 182
675 36.0 24.3 4125 3744 170
900 37.2 33.5 5260 4751 157
BXRE-50C2001-C-7x 70
158 32.3 5.1 1085 1028 213
315 33.2 10.4 2094 1974 200
630 34.8 21.9 3991 3592 182
945 36.1 34.1 5735 5364 168
1260 37.3 47.0 7318 6821 156
BXRE-50E2001-B-7x 80
113 32.3 3.6 733 676 201
225 33.2 7.5 1414 1297 189
450 34.8 15.6 2674 2406 171
675 36.0 24.3 3868 3511 159
900 37.2 33.5 4933 4456 147
BXRE-50E2001-C-7x 80
158 32.3 5.1 1018 964 200
315 33.2 10.4 1964 1852 188
630 34.8 21.9 3743 3369 171
945 36.1 34.1 5379 5030 158
1260 37.3 47.0 6863 6397 146
BXRE-50G2001-B-7x 90
113 32.3 3.6 622 574 171
225 33.2 7.5 1201 1102 161
450 34.8 15.6 2271 2044 145
675 36.0 24.3 3286 2982 135
900 37.2 33.5 4190 3785 125
BXRE-50G2001-C-7x 90
158 32.3 5.1 864 819 170
315 33.2 10.4 1668 1573 160
630 34.8 21.9 3179 2862 145
945 36.1 34.1 4569 4273 134
1260 37.3 47.0 5830 5434 124
BXRE-57C2001-B-7x 70
113 32.3 3.6 755 697 208
225 33.2 7.5 1457 1336 195
450 34.8 15.6 2754 2479 176
675 36.0 24.3 3985 3617 164
900 37.2 33.5 5082 4590 152
BXRE-57C2001-C-7x 70
158 32.3 5.1 1048 993 206
315 33.2 10.4 2023 1907 194
630 34.8 21.9 3856 3470 176
945 36.1 34.1 5541 5182 162
1260 37.3 47.0 7070 6590 150
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
13
Performance at Commonly Used Drive Currents
Table 4: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-57E2001-B-7x 80
113 32.3 3.6 724 668 199
225 33.2 7.5 1398 1282 187
450 34.8 15.6 2643 2378 169
675 36.0 24.3 3824 3471 157
900 37.2 33.5 4876 4404 146
BXRE-57E2001-C-7x 80
158 32.3 5.1 1006 953 198
315 33.2 10.4 1942 1830 186
630 34.8 21.9 3700 3330 169
945 36.1 34.1 5317 4972 156
1260 37.3 47.0 6784 6323 144
BXRE-65C2001-B-7x 70
113 32.3 3.6 768 709 211
225 33.2 7.5 1482 1360 199
450 34.8 15.6 2803 2522 179
675 36.0 24.3 4055 3680 167
900 37.2 33.5 5171 4670 155
BXRE-65C2001-C-7x 70
158 32.3 5.1 1067 1010 210
315 33.2 10.4 2059 1941 197
630 34.8 21.9 3924 3531 179
945 36.1 34.1 5638 5273 165
1260 37.3 47.0 7194 6705 153
BXRE-65E2001-B-7x 80
113 32.3 3.6 737 680 203
225 33.2 7.5 1422 1305 191
450 34.8 15.6 2690 2421 172
675 36.0 24.3 3892 3532 160
900 37.2 33.5 4963 4482 148
BXRE-65E2001-C-7x 80
158 32.3 5.1 1024 970 201
315 33.2 10.4 1976 1863 189
630 34.8 21.9 3766 3389 172
945 36.1 34.1 5411 5060 159
1260 37.3 47.0 6904 6435 147
Notes for Table 4:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
14
Electrical Characteristics
Table 5: Electrical Characteristics
Part Number Drive Current
(mA)
Forward Voltage
Pulsed, Tc = 25ºC (V) 1, 2, 3, 8 Typical
Coefficient
of Forward
Voltage4
∆Vf/∆Tc
(mV/ºC)
Typical
Thermal
Resistance
Junction
to Case5,6
Rj-c (ºC/W)
Driver Selection
Voltages7
(V)
Minimum Typical Maximum
Vf Min.
Hot
Tc = 105ºC
(V)
Vf Max.
Cold
Tc = -40ºC
(V)
BXRE-xxx200x-B-7x
450 32.1 34.8 37.4 -14.1 0.28 31.0 38.3
900 34.4 37.2 40.0 -14.1 0.34 33.3 40.9
BXRE-xxx200x-C-7x
630 32.1 34.8 37.4 -14.1 0.20 31.0 38.3
1260 34.5 37.3 40.1 -14.1 0.24 33.4 41.0
Notes for Table 5:
1. Parts are tested in pulsed conditions, Tc = 25°C. Pulse width is 10ms.
2. Voltage minimum and maximum are provided for reference only and are not a guarantee of performance.
3. Bridgelux maintains a tester tolerance of ± 0.10V on forward voltage measurements.
4. Typical coefficient of forward voltage tolerance is ± 0.1mV for nominal current.
5. Thermal resistance values are based from test data of a 3000K 80 CRI product.
6. Thermal resistance value was calculated using total electrical input power; optical power was not subtracted from input power. The thermal interface
material used during testing is not included in the thermal resistance value.
7. Vf min hot and max cold values are provided as reference only and are not guaranteed by test. These values are provided to aid in driver design and selec-
tion over the operating range of the product.
8. This product has been designed and manufactured per IEC 62031:2014. This product has passed dielectric withstand voltage testing at 1160 V. The working
voltage designated for the insulation is 80V d.c. The maximum allowable voltage across the array must be determined in the end product application.
15
Eye Safety
Table 6: Eye Safety Risk Group (RG) Classifications
Part Number
Drive
Current 5
(mA)
CCT1,5
2700K/3000K 4000K25000K36500K4
BXRE-xxx200x-B-7x
450 RG1 RG1 RG1 RG1
675 RG1 RG1 RG1 RG2
900 RG1 RG1 RG2 RG2
BXRE-xxx200x-C-7x
630 RG1 RG1 RG1 RG1
945 RG1 RG1 RG2 RG2
1260 RG1 RG2 RG2 RG2
Notes for Table 6:
1. Eye safety classification for the use of Bridgelux V Series LED arrays is in accordance with specification IEC/TR 62778: Application of IEC 62471 for the
assessment of blue light hazard to light sources and luminaires.
2. For products classified as RG2 at 4000K, Ethr= 1847.5 lx.
3. For products classified as RG2 at 5000K Ethr= 1315.8 lx.
4. For products classified as RG2 at 6500K, Ethr= 1124.5 lx.
5. Please contact your Bridgelux sales representative for Ethr values at specific drive currents and CCTs not listed.
16
Absolute Maximum Ratings
Table 7: Maximum Ratings
Parameter Maximum Rating
LED Junction Temperature (Tj)150°C
Storage Temperature -40°C to +105°C
Operating Case Temperature1 (Tc)105°C
Soldering Temperature2300°C or lower for a maximum of 6 seconds
BXRE-xxx200x-B-7x BXRE-xxx200x-C-7x
Maximum Drive Current3900mA 1260mA
Maximum Peak Pulsed Drive Current41290mA 1800mA
Maximum Reverse Voltage5-60V -60V
Notes for Table 7:
1. For IEC 62717 requirement, please consult your Bridgelux sales representative.
2. Refer to Bridgelux Application Note AN101: Handling and Assembly of Bridgelux V Series LED Arrays
3. Arrays may be driven at higher currents however lumen maintenance may be reduced.
4. Bridgelux recommends a maximum duty cycle of 10% and pulse width of 20 ms when operating LED Arrays at maximum peak pulsed
current specified. Maximum peak pulsed currents indicate values where LED Arrays can be driven without catastrophic failures.
5. Light emitting diodes are not designed to be driven in reverse voltage and will not produce light under this condition. Maximum rating
provided for reference only.
17
Performance Curves
Figure 3: V13B Drive Current vs. Voltage Figure 4: V13C Typical Relative Flux vs. Current
Notes for Figures 1-4:
1. Bridgelux does not recommend driving high power LEDs at low currents. Doing so may produce unpredictable results. Pulse width modulation (PWM) is
recommended for dimming effects.
2. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
Figure 1: V13B Drive Current vs. Voltage Figure 2: V13C Drive Current vs. Voltage
0
100
200
300
400
500
600
700
800
900
1000
32 33 34 35 36 37 38
Forward Current (mA)
Forward Voltage (V)
100
250
400
550
700
850
1000
1150
1300
32 33 34 35 36 37 38
Forward Current (mA)
Forward Voltage (V)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
0100 200 300 400 500 600 700 800 900 1000
Relative Luminous Flux
Forward Current (mA)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
100 250 400 550 700 850 1000 1150 1300
Relative Luminous Flux
Forward Current (mA)
18
Performance Curves
Figure 5: Typical DC Flux vs. Case Temperature
82%
85%
88%
91%
94%
97%
100%
103%
025 50 75 100 125
Relative Luminous Flux
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
Notes for Figures 5-7:
1. Characteristics shown for warm white based on 3000K and 80 CRI.
2. Characteristics shown for neutral white based on 4000K and 80 CRI.
3. Characteristics shown for cool white based on 5000K and 70 CRI.
4. Characteristics shown for warm white includes Decor Series Class A
5. For other color SKUs, the shift in color will vary. Please contact your Bridgelux Sales Representative for more information.
Figure 7: Typical DC ccx Shift vs. Case Temperature
Figure 6: Typical DC ccy Shift vs. Case Temperature
-0.012
-0.010
-0.008
-0.006
-0.004
-0.002
0.000
025 50 75 100 125
ccx Shift
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
-0.015
-0.012
-0.009
-0.006
-0.003
0.000
0.003
025 50 75 100 125
ccy Shift
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
19
Performance Curves
Figure 10: 2700K, 97 CRI Color Shift vs. Case Temperature1 Figure 11: 3000K, 97 CRI Color Shift vs. Case Temperature1
Figure 13: 3500K Class A Color Shift vs. Case Temperature1
0.358
0.36
0.362
0.364
0.366
0.368
0.37
0.392 0.393 0.394 0.395 0.396 0.397
ccy
ccx
Pulsed
Center Point
Tc=25°C
15°C
45°C
85°C
105°C
70°C
25°C
15°C
25°C
45°C
65°C
85°C
105°C
Pulsed Center
Point
Tc= 25°C
0.4030
0.4040
0.4050
0.4060
0.4070
0.4080
0.4090
0.4100
0.4110
0.457 0.4572 0.4574 0.4576 0.4578 0.458
ccy
ccx
15°C
25°C
45°C
70°C
85°C
105°C
Pulsed Center
Point
Tc= 25°C
0.3950
0.3970
0.3990
0.4010
0.4030
0.4050
0.4323 0.4328 0.4333 0.4338 0.4343 0.4348 0.4353
ccy
ccx
Figure 9: 3000K, 90 CRI Color Shift vs. Case Temperature1,3
Figure 8: 2000K, 65 CRI Color Shift vs. Case Temperature
Pulsed Center
Point Tc=25°C
15°C
25°C
45°C
65°C
85°C
105°C
0.395
0.396
0.397
0.398
0.399
0.4
0.401
0.402
0.403
0.444 0.4445 0.445 0.4455 0.446 0.4465 0.447
ccy
ccx
105°C
85°C
65°C
45°C
25°C
15°C
Pulsed Center
Point Tc=25°C
0.409
0.4091
0.4092
0.4093
0.4094
0.4095
0.4096
0.4097
0.4098
0.4099
0.41
0.4101
0.525 0.526 0.527 0.528 0.529 0.53 0.531 0.532
ccy
ccx
Note for Figures 8-12:
1. Measurements made under DC test conditions at the nominal drive current.
2. Typical color shift is shown with a tolerance of ±0.002.
3. Characteristics shown for Decor Series Showcase products, BXRE-30G200C-x-73
Figure 12: 3000K Class A Color Shift vs. Case Temperature1
0.36
0.361
0.362
0.363
0.364
0.365
0.366
0.367
0.368
0.369
0.416 0.4165 0.417 0.4175 0.418 0.4185
ccy
ccx
Pulsed
Center Point
Tc=25°C
25°C
45°C
85°C
105°C
70°C
15°C
Figure 6: Typical DC ccy Shift vs. Case Temperature
100%
90%
80%
70%
60%
50%
40%
30%
20%
10%
0%
Relative Intensity (96)
-9D' -80'
-70' -60' -50' 40' -3|)' -20' -10' 0' 10' 20' 30' 40' 50' 60‘ 70' 80' 90'
Angular Dlsplloemem (')
45‘ 0' 15'
30'
‘5-
75'
20
Typical Radiation Pattern
Figure 13: Typical Spatial Radiation Pattern
Figure 14: Typical Polar Radiation Pattern
Note for Figure 13:
1. Typical viewing angle is 120⁰.
2. The viewing angle is defined as the off axis angle from the centerline where intensity is ½ of the peak value.
21
Typical Color Spectrum
Figure 15: Typical Color Spectrum
Note for Figure 15:
1. Color spectra measured at nominal current for Tj = Tc = 25°C.
2. Color spectra shown is 3000K and 80 CRI.
3. Color spectra shown is 4000K and 80 CRI.
4. Color spectra shown is 5000K and 70 CRI.
4. Color spectra shown is 6500K and 70 CRI.
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
110%
400 450 500 550 600 650 700 750 800
Relative Spectral Power Distribution
Wavelength (nm)
3000K
4000K
5000K
6500K
Figure 16: Typical Color Spectrum for Décor Series
Note for Figure 16:
1. Color spectra measured at nominal current for Tj = Tc = 25°C.
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
400 450 500 550 600 650 700 750 800
Relative Spectral Power Distribution
Wavelength (nm)
17E
25E
20B
27H
30H
30G (Décor Series Showcase)
2X|OD
Tc
$10
29
4X10
22
Mechanical Dimensions
Figure 17: Drawing for V13 LED Array
Notes for Figure 17:
1. Drawings are not to scale.
2. Drawing dimensions are in millimeters.
3. Unless otherwise specified, tolerances are ±0.1mm.
4. Solder pad labeled “+” denotes positive contact.
5. Refer to Application Notes AN101 for product handling, mounting and heat sink recommendations.
6. The optical center of the LED Array is nominally defined by the mechanical center of the array to a tolerance of ± 0.2mm.
7. Bridgelux maintains a flatness of 0.10mm across the mounting surface of the array.
23
Figure 18: Warm and Neutral White Test Bins in xy Color
Space
Figure 19: Cool White Test Bins in xy Color Space
Color Binning Information
Bin Code 1750K 2000K 2500K 2700K 3000K13500K14000K1
ANSI Bin
(for reference only) ---(2580K - 2870K) (2870K - 3220K) (3220K - 3710K) (3710K - 4260K)
73 (3 SDCM) ---(2651K - 2794K) (2968K - 3136K) (3369K - 3586K) (3851K - 4130K)
72 (2 SDCM) ---(2674K - 2769K) (2995K - 3107K) (3404K - 3548K) (3895K - 4081K)
Center Point (x,y) (0.5167, 0.336) (0.5280, 0.4100) (0.4765, 0.4137) (0.4578, 0.4101) (0.4338, 0.403)
(0.4465, 0.4024)2(0.4073, 0.3917) (0.3818, 0.3797)
Table 8: Warm and Neutral White xy Bin Coordinates and Associated Typical CCT
Bin Code 5000K 5700K 6500K
ANSI Bin (for reference only) (4745K - 5311K) (5312K - 6022K) (6022K - 7042K)
74 (4 SDCM) (4801K - 5282K) (5829K - 5481K) (6270K - 6765K)
73 (3 SDCM) (4835K - 5215K) (4590K - 5820K) (6250K - 6745K)
Center Point (x,y) (0.3447, 0.3553) (0.3287, 0.3417) (0.3123, 0.3282)
Table 9: Cool White xy Bin Coordinates and Associated Typical CCT (product is hot targeted to Tc = 85°C)
Note: Pulsed Test Conditions, Tc = 25°C
Note for Table 8:
1. Color Binning information excludes Décor Series Class A products. Please contact your Bridgelux Sales Representative for more information.
2. Center Point for Decor Series Showcase.
0.34
0.36
0.38
0.4
0.42
0.44
0.36 0.39 0.42 0.45 0.48 0.51 0.54
Y
X
3 SDCM
4 SDCM
3500K
2500K
4SDCM
1750K
4SDCM
2000K
3SDCM
2700K
3000K
4000K
0.3
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.3 0.31 0.32 0.33 0.34 0.35 0.36
Y
X
4 SDCM
3 SDCM
6500K
5700K
5000K
0 (3S) Pkg ID. BLX;KDB1234567EQ
é||||I|IH||||||||IHIIIIIHI\II\||||||\||||I|||\|\||I
2 (1P)Part No.: BXRE-aOEZOOO—B- 7a
(D|||\Illlll\IIIHIIIHIIIIIIIIW\I||||||||||||\\||||I|||||||||||
0‘) (111mm; amen (Q)TotalQly:25
:: |||\|||I||I||I\|||I\||||I|\|||| |||||||||\||||I|||
()10D Date Cd:1627 (4L)COO CN Imax:900 mA
|||\IIIIIIIIII‘IIIIIIHIII IHHIIIIIIIIIIIII T“ “’5 “C
fi'. @5® m... 31°35 C€ am.»
PAT: www Bridgelux oom/paienls
bd
Commercial Invoice
Box Label and Packing list
24
Packaging and Labeling
Figure 20: Drawing for V13 Packaging Tray
Notes for Figure 20:
1. Each tube holds 25 V13 COB arrays.
2. One tube is sealed in an anti-static bag. Four bags are placed in a shipping box. Depending on quantities ordered, a bigger shipping box, containing four
boxes may be used to ship products.
3. Each bag and box is to be labeled as shown above.
4. Dimensions for each tube are 21.3 (W) x 9.5(H) x 505 (L). Dimensions for the anti-static bag are 75 (W) x 615 (L) x 3.1 (T) mm. Dimensions for the shipping
box are 58.7 x 13.3 x 7.9 cm.
25
Packaging and Labeling
Figure 21: Gen. 7 Product Labeling
Bridgelux COB arrays have laser markings on the back side of the substrate to help with product identification. In
addition to the product identification markings, Bridgelux COB arrays also contain markings for internal Bridgelux
manufacturing use only. The image below shows which markings are for customer use and which ones are for
Bridgelux internal use only. The Bridgelux internal manufacturing markings are subject to change without notice,
however these will not impact the form, function or performance of the COB array.
Customer Use- 2D Barcode
Scannable barcode provides
product part number and other
Bridgelux internal production
information.
Customer Use- Product part number 30E4000C 73 2F Customer Use- Vf Bin Code
included to enable greater
luminaire design flexibility.
Refer to AN92 for bin code
definitions.
26
Design Resources
Disclaimers
Precautions
Application Notes
Bridgelux has developed a comprehensive set of
application notes and design resources to assist
customers in successfully designing with the V Series
product family of LED array products. For all available
application notes visit www.bridgelux.com.
Optical Source Models
Optical source models and ray set files are available
for all Bridgelux products. For a list of available formats,
visit www.bridgelux.com.
MINOR PRODUCT CHANGE POLICY
The rigorous qualification testing on products offered
by Bridgelux provides performance assurance. Slight
cosmetic changes that do not affect form, fit, or function
may occur as Bridgelux continues product optimization.
CAUTION: CHEMICAL EXPOSURE HAZARD
Exposure to some chemicals commonly used in
luminaire manufacturing and assembly can cause
damage to the LED array. Please consult Bridgelux
Application Note AN101 for additional information.
CAUTION: RISK OF BURN
Do not touch the V Series LED array during operation.
Allow the array to cool for a sufficient period of time
before handling. The V Series LED array may reach
elevated temperatures such that could burn skin when
touched.
3D CAD Models
Three dimensional CAD models depicting the product
outline of all Bridgelux V Series LED arrays are available
in both IGS and STEP formats. Please contact your
Bridgelux sales representative for assistance.
LM80
LM80 testing has been completed and the LM80 report
is now available. Please contact your Bridgelux sales
representative for LM-80 report.
STANDARD TEST CONDITIONS
Unless otherwise stated, array testing is performed
at the nominal drive current.
CAUTION
CONTACT WITH LIGHT EMITTING SURFACE (LES)
Avoid any contact with the LES. Do not touch the
LES of the LED array or apply stress to the LES
(yellow phosphor resin area). Contact may cause
damage to the LED array.
Optics and reflectors must not be mounted in contact
with the LES (yellow phosphor resin area).
brldgeltpxo
27
About Bridgelux: Bridging Light and Life™
© 2018 Bridgelux, Inc. All rights reserved 2018. Product specifications are subject to change without notice. Bridgelux, the Bridgelux stylized logo design and Vero are
registered trademarks, and Decor Series is a trademark of Bridgelux, Inc. All other trademarks are the property of their respective owners.
Bridgelux Gen 7 V13 Array Series Product Data Sheet DS101 Rev. M (11/2018)
46430 Fremont Boulevard
Fremont, CA 94538 U.S.A.
Tel (925) 583-8400
www.bridgelux.com
At Bridgelux, we help companies, industries and people experience the power and possibility
of light. Since 2002, we’ve designed LED solutions that are high performing, energy efficient,
cost effective and easy to integrate. Our focus is on light’s impact on human behavior, deliver-
ing products that create better environments, experiences and returns—both experiential and
financial. And our patented technology drives new platforms for commercial and industrial
luminaires.
For more information about the company, please visit
bridgelux.com
twitter.com/Bridgelux
facebook.com/Bridgelux
youtube.com/user/Bridgelux
linkedin.com/company/bridgelux-inc-_2
WeChat ID: BridgeluxInChina