1300680079 Drawing 规格书
IPBLACK
E-GREEN/YELLEIWJ
e 1875 REF 4—
1 3/8 16UN*8B*\
¥3PRED
8 LABEL PDLYESTER BLACK/GRANGE
7 QC SEICKET CEINTACT CDPPER ALLEIY GDLD PLATED
6 QC FEMALE INSERT PVC BLACK
5 QC FEMALE CEIUPLING NUT ALUMINUM CLEAR ANDDIZE
4 QC PIN CEINTACT CDPPER ALLEIY GDLD PLATED
3 QC MALE INSERT PVC BLACK
8 QC MALE CDUPLING NUT ALUMINUM CLEAR ANDDIZE
1 EIVERMDLD PVC GRAY
ITEM DESCRIPTIDN MATERIAL FINISH
<7 2500="" ref="" 4—="" 1515="" ref="" 51000="" ref="" —="">
/1 3/8 ISUNPEA
4—WHITE
MDUNTING HDLE
FDR #10 SCREW
8 PL
2500
REF
3*RED
1500
REF
BiGREEN/YELLDW
1 3/8 16UN2B/
\EPGREEN/YELLDV
QC EEMALE QC MALE
3*RED
1 1
2 GND 2 END
3 3
4 4
4 3 2 END 1
0c FEMALE
WIRE DIAGRAM
5.0 m QUAUTY
E g g SYMBOL © :1
0') N B
S 5 = KJOZWIK 2010/01/14
E; g “'3 "'
2 9 Lu 2 V: BWOODMAN 2010/01/14
:3 E: Z a
$8268 /\
E g g g g JFMURPHY 2010/01/15 V
O z D dc'
i E E E 1 OF 1
Lu 0 o <>7>
PART
NUMBER
ENGINEERING
NUMBER
1300680079 TC40C40-200
NOTES:
1. MATERIAL: AS NOTED
2. FINISH: AS NOTED
3. ELECTRICAL:
VOLTAGE: 480V PER IEC60664
600V PER UL2237
MAX THRU CURRENT: 32A
MAX DROP CURRENT: 32A
5. PROTECTION: IP67 (WHEN MATED)
6. CERTIFICATION:
UL LISTED/CSA CERTIFIED FILE NO: E258922
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
1234
5
678910111213
12
345678910
1112
13
---
SCALE
SD-130068-010
MOLEX INCORPORATED
SIZE
INCH
INCH
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
QC 4 POLE TEE
BRAD POWER
W/4 POLE QC DROP
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
---
---
---
---
---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
C
0
0
SEE TABLE