Panasonic Electric Works 的 AQY28xS Spec 规格书
TITLE SPECIFICATIONS FOR PHOTOMOS RELAY PAGE 1/7
NAME PhotoMOS Relay AQYZB ~ 5
1. TYPE : AQYZXZS, AQYZXOS, AQYZMS GU SOP 16 typet4oin)
Z. DRAWING NOr ; AQYZ8DS
3. CHARACTERISTICS
3- 1 Equivalent circuit
+
l C IJ O 4
egg
2 c "' o 3
3~ 2 Absolute maximum ratings (Ta=25°C)
Item Symbol uov2823|uovzaosinovzu4s Unit
LED torward current 1.: 50 M
E LED reverse voltage VR 5 V
5 Peak forward current #1 In, 1 A
Power dissipation P”. 75 mW
Load voltage [Peak ACJ VL 60 350 400 V
E Continuous load current :2 1,, 0.5 0.12 0.1
3 Peak load current *3 1”“ 115 013 0‘ 24 A
Power dissipation PM“ 300 mW
Total power dissipation P; 350 W
1/0 isolation voltage V-mu 1500 (AC) V
Temperature Operating *4 TM —40 to 85 °C
Limits Storage Tm —40 to 100 Y:
t1 f=100Hz, Duty factor=0r1%
:2 Peak AC/DC
*3 100ms (1 shot). VL=DC
*4 Nonacondensinz at low temperatures
3‘ DATE : DEC. 12. ’02
Panasomc Electric Works Co. Ltd CHECKED , 77; W13
Switching Device Division
ENACTED ‘3 fiw
/
Panasonic
TITLE SPECIFICATIONS FOR PHOTOMOS RELAY PAGE 2/7
NAME PhotoMDS Relay AQYZX- S
3* 3Electrical characteristics (Ta=25°C)
Item Symbol Test conditions Min. Typ. Max. Unit
fl LED operate current 1m lL=Max. — 1,8 3
E Lwtmndiwumt hm um“. 02 L6 —— m
T LED dropout voltage *1 vF Ip=5mA — 1.14 1.5 v
AQYZBZS i O. 85 2.5
g 011 resistance 11012305 11.m 15511111, IL=Max. — 20 25 Q
g AQY284S 7 28 35
Otistateleakage current 1““ lp=0mA. VlrMax. — — l LLA
:0 Turn on AQYZSZS * 0,9
.gé-c “me *2 AQYZXOS T0,. lp=5mA IL=Max, — 0.3 3 ms
3 .: 3 AOY284S * 0.3
g E 5» 9: Turn on time :2 TD“ 11:51am IL=Max. — 0.5 0.2 ms
2 g 1/0 capacitance cm, I=1MHz. V3=0V —— 0.8 1.5 pF
S g Initial 1/0 isolatlon Run DCSOOV 1000 ¥ ~ MQ
res1stance
#1 Typ, 1.25V at Ig=50mA
*2 Turn on/Turn off time
Input
Output
Tm.
3- 4 The terminal leads receive solder plating or solder dip plating.
4. LOAD CURRENT VS. AMBIENT TEMPERATURE CHARACTERISTICS
(ll AQY28ZS (2) AQYZSOS
1000 150
E 800 E 1211
E 600 E 90
E 400 \‘ E 60
T 200 I 30
o
#10720 0 ll] 40 60 8&5100
.4 Ambient temperature (°C)
Panasonic Electric Works Co., Ltd.
masonic
'U
,
TITLE SPECIFICATIONS FOR PHOTOMOS RELAY PAGE 3/7
NAME PhotoMOS Relay AQYZS ~ 3
(3) AQY284S
125
100
75 \
50
—> Load current (mA)
25
0
~40 '20 0 20 40 EU 81135100
a Ambient temperature (°C)
5, USING METHODS
5- 1 Wiring diagram
PhotoMOS RELAY
MM 1 O 4
h v (AC, no)
2 3 l—I
L_._l
Lo ad
E :Power source at input side
Iy :LED forward current
VL :Load voltage
IL :Load current
5— 2 Examples of each input power supply and current limit resistors tlp=5mA)
R PhotoMOS RELAY E R
_L_/W\,_1 o _“_o 5v Approx. 7009
E
I 15V Approx. 2‘ 7m
F 24V Approx. 4. SRQ
Panasonic Electric Works Co, Ltd. Switching Device Div151on
Panasonic
TITLE SPECIFICATIONS FOR PHOTOMOS RELAY PAGE 4/7
NAME PhotoMOS Relay AQY28 ‘ S
6. NOTE
6* 1 Regarding cautions for use and explanation of technical terms, please refer to our
general catalog.
6* 2 Short across terminals
Do not short circuit between terminals when relay is energized, since there is
possibility of breaking of the internal 1C.
6- 3 Output spike voltages
(1) If an inductive load generates spike voltages which exceed the absolute maximum
rating. the spike voltage must be limited, Typical circuits are shown below.
1 4
(9 ° 1
2 3 r._._l&€lfl _____ _| 1'
!WT Add a clamp diode to the load
® 1 O 4 §
2 3 Add a on Snubbcr circuit to
the load
(2) Even if spike voltages generated at the load are limited with a clamp diode ii the
circuit wires are long‘ spike voltages will occur by inductance. Keep wires as short
as possible to minimize inductance,
6- 4 Ripple in the input power supply
It ripple is present in the input power supply, observe the following:
(1) For LED forward current at Em, maintain min. 5m
(2) Keep the LED forward current at 501ml or less at EIlax
"1
Jgfit. 12. ‘02
Panasonic Electric Works Co, Ltd. Switching Device Di ision
Panasonic
TITLE SPECIFICATIONS FOR PHOTOMOS RELAY PAGE 5/7
NAME PhotoMOS Relay AQYZB ~ 8
6- 5 Soldering condition
(1] IR (Infrared refiow) soldering method
T.=150 to 180°C
T“ rzzzao'c
Tl f3=250°C or less
t1=60 to 1205 or less
T1 tz:30s or less
(2) Soldering iron method
Tip temperature ; 350 to 400°C
Wattage ; 3D to 60W
Soldering time ; Within 3s
(3) Others
Check mounting conditions before using other soldering methods (DWS, VPS. hot—air,
hot plate. pulse heater, etc.)
6- ii Notes for mounting
(i) it many different packages are combined on a single substrate, then lead temperature
rise is highly dependent on package size. For this reason, please make sure that
the temperatures of the terminal solder area of the PhotoMOS relay falls within
the temperature conditions of item "6—5 Soldering condition” before mounting.
(2) If the mounting conditions exceed the recommended solder conditions in item “6-5
Soldering condition”, resin strength will fall and the nonconformity of the heat
expansion coefficient of each constituent material will increase markedly,
possibly causing cracks in the package, severed bonding wires, and the like. For
this reason, please inquire with us about whether this use is possible.
6* 7 Cleaning solvents compatibility
The PhotoMOS relay forms an optical path by coupling a lightremitting diode tLED) and
photodiode via transparent resin. For this reason, unlike other directory element
molded resin products (eg, MOS transistors and bipolar transistors), avoid
ultrasonic cleansing if at all possible. We recommendcleaning with an organic solvent.
If you cannot avoid using ultrasonic cleansing. please ensure that the following
conditions are met, and check beiorehand tor defects.
- Frequency : 27 to 29kHz
°Ultrasonic output: No greater than 0. ZSW/cmZ
~ Cleaning time : No longer than 305
~ Cleanser used : Asahiklin AKrZZS
- Others : Submerge in solvent in order to prevent the PCB and elements
from being contacted directly by the ultrasonic vibrations.
Note :Applies to unit area ultrasonic output for ultrasonic baths.
E
’0
Panasonic Electric Works Co., Ltd. Switching Device; . )3
Panasonic
TITLE
SPECIFICATIONS FOR PHOTOMUS RELAY PAGE 6/7
NAME
PhotoMOS Relay AOYZB ~ S
6— 8 Transportation and storage
(ll Extreme vibration during transport will warn the lead or damage the relay,
Handle the outer and inner boxes with care
(2) Storage under extreme conditions will cause soldering degradation, external
appearance defects. and deterioration of the characteristics, The following
storage conditions are recommended:
. Temperature :0 to 45°C
~I-lnmiditv :Less than 70% H.
~Atmosphere :No harmful gasses such as suliurous acid gas, minimal dust.
(3) This relav implemented in SO package is sensitive to moisture and come in sealed
moisture-proof package. Observe the following cautions on storage
- After the moisture-proof package is unsealed. take the devices out oi storage
as soon as possible (within 1 month at the most).
- If the devices are to be left in storage for a considerable period aiter the
moisture-proof package has been unsealed, it is recommended to keep them in
another moisture—proof bag containing silica gel (within 3 months at the most).
* In case the heat stress of soldering is applied to the relay which absorbs moisture
inside of its package, the evaporation of the moisture gains the pressure inside
the package and it may result in package swelling or cracking
Please refer recommended soldering condition. (6-5 and 6-6)
Panasonic Electric Works Co., Ltd. Switching Device
Panasonic
TITLE SPECIFICATIONS FOR PHOTOMOS RELAY PAGE 7/7
NAME PhotoMOS Relay AQY28 - S
7. WARRANTY
Panasonic Electric Works Co, Ltd. will do our utmost to keep our product to be free from
defects. However:
(1) To avoid uses of the product not in accordance with its specifications, Panasonic
Electric Works asks the purchaser to present the purchaser‘s specification, the final
destination. application of the final product and the method of installation of the
product.
(2) If the purchaser believes that the possibility exists that the installation or
anticipated use of the product may cause personal injury, death or property damage.
Panasonic Electric Works advises the purchaser to he broad-minded about conditions
and performance requirements listed on this specification and to take precautions such
as applying a double-circuit.
(3) The warranty period 01 this product is one year from the date of arrival of the product
at the location of the purchaser, and is limited to the listed items on this
specification. It upon arrival any defect due to Panasonic Electric Works’s failure
to perform becomes apparent, Panasonic Electric Works will replace. exchange or repair
the defective product on the site where it was received.
The following are excluded from the warranty conditions:
®Any consequential damages or loss of profits are resulting from malfunctions or
defects of the product.
® The product is affected by the use, the storage and the transport after the del ivery.
®An unforeseen situation arises which was unable to be predicted by the technology
level at the time of shipment.
(Z1) A natural or man-made disaster which is outside oi Panasonic Electric Works’s control
occurs such as earthquake, flood, fire or social strife.
A.
Panasonic Electric Works Co, Ltd. Switching Device Divmon
Panasonic
m
o
5. E,
A a;
/H K Lot No. _
4.3"? m
c;
i
n;
® INPUT:DC+
I 1
X J @ INPUT:DC‘
— 0.4
C; @OUTPUTzAC/DC
0.4
2.54 @OUTPUT:AC/DC
t=U,15
General tolerance: tu‘l
swn Hem or Code No. MaterIsl & Size qt. Process Remark
Catalog No AQYEEOS Drawing Name DIMENSIONS
°; 05 65L” Drawing No, on2505
Scale 5:! Un‘(: mm DaleDECJE'DZ
Penasanic Electric Works Co” Ltd.
Switching Device Division
ma...“ my:
arm: 19 pmsrnmq?) mmun >9