Eaton - Bussmann Electrical Division 的 Open-Style Pwr Dist Blocks Brochure 规格书
EAT-N
Puwaring Business Worldwide
With up to 200 kA
SCCR, Bussmann
series power
distribution blocks
help raise equipment
SCCR.
Product description:
Eaton’s Bussmann®
series Power Distribution
Blocks (PDBs) with high
Short- Circuit Current
Rating (SCCR) help achieve
compliance with NEC® and
OSHA requirements by
resolving common SCCR
“weak links” in industrial
control panels.
These UL® Listed PDBs
are available in 1-, 2- and
3-pole panel-mount versions
with popular lineside and
loadside port configurations.
To increase application
flexibility, these blocks
feature dual-wire rated
ports that accept copper or
aluminum conductors while
retaining a UL Listed status.
Optional covers are
available to enhance
electrical safety.
Features and benefits:
High SCCR – up to 200kA
• PDBs are often a control
panel’s lowest-rated
component, or “weakest
link,” and may limit the
equipment SCCR to only
10 kA. The Bussmann
series PDB eliminates
this weak link.
UL Listed
• These higher-SCCR
rated PDBs are listed to
UL 1953 and can
be used in UL 508A
panels for both feeder
and branch circuit
applications.
Meets 2014 NEC code
requirement
• Complies with NEC
376.56(B) listing
requirement when used
in wireways.
Expand installation
flexibility
• Dual-wire rated ports
and the ability to use UL
Listed ferrules greatly
expand application
flexibility.
Increase equipment short-circuit
current ratings up to 200 kA
BUSSMANN
SERIES
UL Listed open-style power distribution blocks
OOOOOOO
‘T N
E- .
Hanna-
Eaton, Bussmann, Low-Peak and OSCAR
are valuable trademarks of Eaton in the US
and other countries. You are not permitted
to use the Eaton trademarks without prior
written consent of Eaton.
NEC is a registered trademark of the
National Fire Protection Association, Inc.
UL is a registered trademark of the
Underwriters Laboratories, Inc.
Eaton
1000 Eaton Boulevard
Cleveland, OH 44122
United States
Eaton.com
Bussmann Division
114 Old State Road
Ellisville, MO 63021
United States
Eaton.com/bussmannseries
© 2016 Eaton
All Rights Reserved
Printed in USA
Publication No. 3134
May 2016
Follow us on social media to get the
latest product and support information.
For Eaton’s Bussmann series
product information,
call 1-855-287-7626 or visit:
Eaton.com/bussmannseries
Listed to UL 1953, Bussmann series PDBs have SCCRs up to 200 kA, and can replace a lower-rated PDB to help achieve higher
control panel SCCRs. Dual-wire rated ports and the use of UL Listed ferrules greatly expand application flexibility. See data
sheet no. 10537 for specific aluminum and copper conductor, ferrule and dual wire ratings.
Line/load ports Poles Amps
Max
SCCR*
Wire range
Catalog no.Lineside Loadside
1, 3 175 200 2/0-#14 2/0-#14 PDB204-_
1, 3 175 200 2/0-#14 #4-#14 PDB220-_
1, 3 175 200 2/0-#14 1/4-20 x 3/4” stud PDB280-_
1, 2, 3 175 200 2/0-#14 #4-#14 PDB321-_
1, 3 310 200 350kcmil-#6 #4-#14 PDB323-_
1, 3 310 200 350kcmil-#6 #4-#14 PDB370-_
1, 3 310 200 350kcmil-#6 1/0-#14 PDB371-_
* SCCR contingent on upstream fusing. See data sheet 10537 for overcurrent protective device requirements.
Bussmann series PDBs SCCR levels have been tested with Bussmann series fuses and Eaton circuit breakers. SCCR levels
up to those shown below are possible with the tested fuses and circuit breaker families. See data sheet 10537 for specific
overcurrent protective device and tested SCCR levels.
Catalog no. Max SCCR (kA) Bussmann series fuse and Eaton circuit breaker families Device type
PDB204-1, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, LP-CC, FNQ-R, KTK-R Fuse
PDB220-1, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, SC, LP-CC, FNQ-R, KTK-R Fuse
65 EGC, E_C, EGB, E_B, EGE, E_E, EGS, E_S, EGH, E_H Circuit breaker
PDB280-1, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, LP-CC, FNQ-R, KTK-R Fuse
PDB321-1, -2, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, SC, LP-CC, FNQ-R, KTK-R Fuse
65 EGC, E_C, EGH, E_E, E_H, EGS, E_S, EGE, EGB, E_B Circuit breaker
PDB323-1, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, SC, LP-CC, FNQ-R, KTK-R Fuse
65 JGH, J_H, JGE, J_E, JGS, JGC, J_C, JGU, J_U, JGX, J_X Circuit breaker
PDB370-1, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, SC, LP-CC, FNQ-R, KTK-R Fuse
65 JGH, J_H, JGE, J_E, JGS, J_S, JGU, J_U, JGX, J_X Circuit breaker
PDB371-1, -3 200 LPJ, LPN-RK, LPS-RK, FRN-R, FRS-R, JJN, JJS, SC, LP-CC, FNQ-R, KTK-R Fuse
65 JGH, J_H, JGE, J_E, JGS, J_S, JGC, J_C, JGU, J_U, JGX, J_X Circuit breaker
Tools to help make SCCR compliance easier:
FC2 Available Fault Current
Calculator
Calculates available fault
current anytime, anywhere.
SCCR Protection Suite
Quickly finds the Eaton
components with the
SCCRs you need.
OSCARTM Online
Compliance Software
Calculates and documents
assembly SCCR for a
control panel.