PUI Audio, Inc. 的 ASX Series Brochure~ 规格书
€385)?
Join the audio revolution with PUI Audio’s new exhilarating Audio Sound eXciters!
Transform nearly anything into an audio generating device without the challenges
of speakers: complex chambers, the worry of environmental damage, or the need
to change the look of your product with speaker holes just to have it make sound.
They are driven just like a speaker, so your product that uses
speakers is already compatible without any redesign…
perfect for making your device completely water and dust
proof!
The ASX02104-R and ASX02108-R measure
only 21mm in diameter and 8.5mm in height.
Great for replacing speakers up to 30mm in diameter.
PUI Audio’s ASX02604-R and ASX02608-R have amazing
output for their size—26.3mm diameter by 9.5mm height—
and can replace up to 40mm diameter speakers.
Choose the ASX03304-R or ASX03308-R for high output
that can replace speakers up to 50mm in diameter. A 34mm
diameter footprint and 12.5mm height allows for wide
placement options.
Introducing the Audio Sound eXciters
Introducing the Audio Sound eXciters
Introducing the Audio Sound eXciters
Introducing the Audio Sound eXciters
Introducing the Audio Sound eXciters
Introducing the Audio Sound eXciters
For applications where high output is needed but height is
constricted, choose the 6.5mm tall slim mount
ASX03304-SM-R or ASX03308-SM-R.
Robustly built, the ASX03604-R
and ASX03608-R are designed for
high output and wide-range
frequency response.
A cupped spider and wide roll
surround is built into the
ASX04004-R and
ASX04008-R for low
frequency extension.
The housing of the 70mm ASX07008-WP-R is built to
an IP67 ingress rating. Its waterproof, dust-free housing
allows it to be used almost anywhere—
even on the inside of pools or hot tubs!