Advantech Corp 的 Extension Modules for Slot SBCs 规格书
AD\-\NTECH
www.advantech.com/products
Online Download
Extension Modules for
Slot SBCs
PCA-AUDIO-00A1E
5.1 Channel AC'97 Audio Extension
Module
Line-in, Mic-in, Aux-in, Line-out,
Speaker-out, CD-in and Buzzer-in from
CPU card
Dimensions: 44.05 x 94 mm
PCA-COM232-00A1E
4 RS-232 series ports extension module by
LPC connector on CPU card.
Dimensions: 31.5 x 48 mm
PCA-SATAP1-00A1E
1 IDE to 1 SATA adapter board with
bracket
1 EIDE (ATA100/66/33)
1 port SATA (300MB/s)
Dimensions: 47.5 x 80.74 mm
PCA-CFP1-00A1E
IDE to CF adapter board with bracket
1 EIDE (ATA100/66/33)
1 CF socket
Dimensions: 64.3 x 67.3 mm
IPMI-1000-00A1E
IPMI2.0 Server-grade remote control
solution
OS independent hardware-based solution
Real-time and centralized management
KVM over IP remote control function
User friendly UI and utility
Support Model: PCE-5126WG2, PCE-7127
PCA-TPM-00A1E
Trusted platform module compliant with
TCG 1.2 specification and TCG software
stack 1.2 via LPC connector on CPU
card.
Hardware based data protection solution
for storage device encryption and
decryption.
Dimension: 31.5 x 30.5 mm
PCA-AUDIO-HDA1E
7.1 Channel HD Audio Extension Module
Line-in, Mic-in, Lin-out, Front-out,
Speaker-out, Rear-out, Subcen-out,
Side-out
Dimensions: 47.5 x 80.74 mm
PCA-COM485-00A1E
4 RS-422/485 series ports extension
module by LPC connector on CPU card.
With Auto-flow control function
Dimensions: 31.5 x 48 mm
PCA-SATAP2-00A1E
1 IDE to 2 SATAs adapter board with
bracket
1 EIDE (ATA100/66/33)
2 ports SATA (300MB/s)
Dimensions: 47.5 x 80.74 mm
PCA-5650-00A1E
2 VGA output Mini PCI Express Graphic
card
GPU: Silicon Motion SM750
VGA output: 1920 x 1080, up to 75Hz
vertical rate
16 Mb of embedded DDR memory
NEW Preliminary