TDK InvenSense 的 ICM-20608-G Brief 规格书
InvenSense
fi‘
BLOCK DIAGRAM
AP/tIUB
ICM-ZOGOB-G
FSYNC for EIS
II
vnmo
I
smusm
ADnrsDo
ICM-20608-G
High Performance 6-Axis MEMS MotionTracking™ Device
This document contains information on a pre-production
product. InvenSense Inc. reserves the right to
changespecifications and information herein without
notice.
InvenSense Inc.
1745 Technology Drive, San Jose, CA 95110 U.S.A
+1(408) 988–7339
www.invensense.com
Document Number: PB-ICM-20608-G-00
Revision: 1.0
Revision Date: 01/11/2016
GENERAL DESCRIPTION
The ICM-20608-G is a 6-axis MotionTracking device that
combines a 3-axis gyroscope, 3-axis accelerometer, in a small
3x3x0.75mm (16-pin LGA) package.
512-byte FIFO to reduce traffic on the serial bus
interface, and reduce power consumption by allowing
the system processor to burst read sensor data and then
go into a low-power mode
Gyroscope programmable FSR of ±250dps, ±500dps,
±1000dps and ±2000dps
Accelerometer with Programmable FSR of ±2g, ±4g, ±8g
and ±16g
EIS FSYNC support
ICM-20608-G includes on-chip 16-bit ADCs, programmable
digital filters, an embedded temperature sensor, and
programmable interrupts. The device features an operating
voltage range down to 1.71V. Communication ports include
I2C and high speed SPI at 8MHz.
ORDERING INFORMATION
PART
TEMP RANGE
PACKAGE
ICM-20608-G†
−40°C to +85°C
16-Pin LGA
†Denotes RoHS and Green-Compliant Package
APPLICATIONS
Mobile phones and tablets
Drones
Motion-based game controllers
3D remote controls for Internet connected DTVs and
set top boxes, 3D mice
Wearable sensors for health, fitness and sports
FEATURES
User-programmable interrupts
Wake-on-motion interrupt for low power operation
of applications processor
512-byte FIFO buffer enables the applications
processor to read the data in bursts
On-Chip 16-bit ADCs and Programmable Filters
Host interface: 8MHz SPI or 400kHz Fast Mode I2C
Digital-output temperature sensor
VDD operating range of 1.71 to 3.45V
MEMS structure hermetically sealed and bonded at
wafer level
RoHS and Green compliant
TYPICAL OPERATING CIRCUIT
678
9
1
4
16 15 14
ICM-20608-G
2
3
12
11
10
13
5
VDDIO
AD0/SDO
SCL/SCLK
CS
SDA/SDI
C3, 10 nF SCLK
nCS
SDI
SDO
1.71 – 3.45 VDC
VDD
1.71 – 3.45VDC
C2, 0.1 mFREGOUT
GND
RESV
RESV
C1, 0.47 mF
RESV
RESV
INT
FSYNC
RESV
RESV
C4, 2.2 mF
BLOCK DIAGRAM