Advantech Corp 的 DVP-8610E 规格书
FCCCE.
AD\{NTECH
DSP Processing Platforms
Features
DVP-8610E 1-Ch H.264 USB
Video Capture Module
with SDK
Powered by TI TMS320DM365 SoC
1-channel composite video input with H.264 hardware compression
Supports PCM/G.711 hardware audio compression
30/25 fps (NTSC/PAL) at full D1 resolution for recording
High-speed USB 2.0 interface
SDK with VC++ sample codes
Introduction
DVP-8610E is a USB 2.0 high-speed video capture module with 1 analog video input and 1 stereo audio input. DVP-8610E supports H.264 compression formats up to full D1 resolution
at real-time frame rate (30/25fps). With an easy-to-use software development kit (SDK), DVP-8610E is an ideal solution for system integrators to implement versatile video capturing
and encoding applications that fulfill a wide variety of customer requirements.
Specifications
Video Input
Channels 1
Video Inputs Composite for NTSC/PAL
Compression H.264 / RAW
Dual Streams Yes
Frame Rate Up to 30 fps @NTSC / 25 fps @PAL (adjustable)
Bit Rate Control Supports constant bit rate (CBR) & variable bit rate (VBR)
OSD Text OSD
Connector BNC, male / 1.0Vp-p, 75ohms
Audio Input
Channels 1 x stereo line-in
Sampling Rates Up to 16-bit, 48 KHz, stereo
Compression PCM / G.711
Connector Phone jack, female
Physical Characteristics
Host Interface USB 2.0 High Speed
Power Input USB bus power
Operating Temperature 0 ~ 70° C (32 ~ 158° F) (with air flow)
0 ~ 60° C (32 ~ 140° F) (without air flow)
Dimensions 70 x 38 mm (2.75" x 1.49") (Board size)
Safety CE / FCC
Software
Supported OS by Driver Windows XP / XPe / Vista / 7
SDK User Manual, Programming Guide and VC++ Sample Codes
Direct X Required Version 9 or above
NEW
RoHS
COMPLIANT
2002/95/EC
All product specifications are subject to change without notice Last updated : 3-Aug-2013
3m.
LH
uufi'uwuu
AD\-\NTECH
www.advantech.com/products
Download
DVP-8610E
Block Diagram
TI
TMS320DM365
TSSI
TS2713
TI
AC3104
ID#
3-
bit / SW
NAND
Flash
DDR2
1Gb x16
USB 2.0
EMIFA
GPIO
BT.656
I2S
Stereo
Audio Input
Debug Port
Video Input
Dimensions Unit: mm
Ordering Information
Part Number Description
DVP-8610E 1-ch H.264 USB Video Capture Module with SDK
3 (*6)
6 (*6)
0
3.18
20
34.83
38
3.43
14.48
28.67
0
3.18
3.85
12.32
9.06
66.83
70
66.80
58.65
65.92
11.71
32.40
14.70
57.30
4.50
34.50
H=0.5mm
10.35
13.45
3 (*6)
6 (*6)
0
3.18
20
34.83
38
3.43
14.48
28.67
0
3.18
3.85
12.32
9.06
66.83
70
66.80
58.65
65.92
11.71
32.40
14.70
57.30
4.50
34.50
H=0.5mm
10.35
13.45